@ELUMINUS
8
PDS-001694 Rev 11 © 2019 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Ct. • Sunnyvale, CA 9408
CBT-90 Binning and Labeling
Color
Luminous Flux
Chromaticity Bins Kit Number
Bin Kit Flux
Code Min. Flux
W57S
5700K, Standard CRI (typ. 70)
NA 1,590 H3, H4, J3, J4, EH, DJ NA200
H3, H4, J3, J4 NA201
NB 1,710 H3, H4, J3, J4, EH, DJ NB200
H3, H4, J3, J4 NB201
PA 1,830 H3, H4, J3, J4, EH, DJ PA200
W65S
6500K, Standard CRI (typ. 70)
NA 1,590
F4, F3, G4, G3, EF, DG, DE, DF NA100
F4, F3, G4, G3, EF, DG NA101
F4, F3, G4, G3 NA102
NB 1,710
F4, F3, G4, G3, EF, DG, DE, DF NB100
F4, F3, G4, G3, EF, DG NB101
F4, F3, G4, G3 NB102
White
WDLS
6500K & 5700K
Standard CRI (typ. 70)
MA 1,380 F4, F3, G4, G3, EF, DG, DE, DF
H4, H3, J4, J3, EH, DJ MA150
MB 1,485 F4, F3, G4, G3, EF, DG, DE, DF
H4, H3, J4, J3, EH, DJ MB150
NA 1,590 F4, F3, G4, G3, EF, DG, DE, DF
H4, H3, J4, J3, EH, DJ NA150
NB 1,710 F4, F3, G4, G3, EF, DG, DE, DF
H4, H3, J4, J3, EH, DJ NB150
W57H
5700K, High CRI (typ. 92)
KA 1,080 H4, H3, J4, J3, EH, DJ KA200
H4, H3, J4, J3 KA201
KB 1,120 H4, H3, J4, J3, EH, DJ KB200
H4, H3, J4, J3 KB201
CBT-90 Bin Kit Order Codes
CBT-90 Bin Kit Order Codes
The following tables describe the bin kit ordering codes for the CBT-90. The flux and wave length or chromaticity bins included in the bin
kit. Each kit specifies a minimum flux and the listed wave length or chromaticity bins. A maximum flux is not specified. Within each kit,
Luminus may ship any part meeting or exceeding the minimum flux specification. Shipments will always meet the listed wave length or
chromaticity bins. For information on ordering bin kits not listed below, please contact Luminus or an official distributor.