Hoja de datos de 105-0803-001 Spec de Cinch Connectivity Solutions Johnson

cinch cuwmwwv mumum o be‘ gvour) .344 12mm ,552 4‘4,sz 7209 6.3” .ms (4.7m J25 ms) 523 .375 “153‘ .062 (LS7) V4732 uNEFrzA .375 (9.55) HEX .224 (5.691 + 105-0803-001 B‘ack \ 123 as! (5.79 ‘ MOUNTWG HOLE LAYOUT
INCHES (MILLIMETERS)
CUSTOMER DRAWINGS AVAILABLE UPON REQUEST
Tip Jack
Insulated Standard
SPECIFICATIONS:
Contact: Phosphor bronze per QQ-B-750
Finish: Bright tin
Body: Nylon 6/6 per ASTM D4066
Hardware: Nickel plated nut (unassembled)
Body Thread Stripping Torque: 4.0 lb. in.
(4.5 kg. cm.)
Panel Thickness: Up to .437 (11.10)
RATINGS
Current: 10 amps
Breakdown Voltage: 5700 Vrms minimum
Contact Resistance: 0.010 ohms maximum
Contact-To-Panel C: 2 pF nominal
For Standard Tip Plug: .080 (2.00) Diameter
FEATURES:
• Formed contact with slotted terminal
Hex socket head .188 (4.77) for ease in mounting
Nylon UL approved for self extinguishing
105-0803-001 Black
BRIGHT TIN PLATING
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com