Hoja de datos de 834219221,22,31,23 Drawing de Molex

l0 9 I s 7 e 5 4 3 2 I RSD’8342 7023 MATERIAL NO. ENGINEERING NOI DIM A IOLERLNCE ,AEIEL PRINT 8342I922I 8342I’922I ITSTT/ZOOITM +I3I5, 57/7874mm COOSPOOOI DP 7 53429222 8342I’9222 4IOGTT/I200mm +II897I945/Jr48’24mm (300570002 I I'I ,\N (I I _ I ,I I I 7 8342I923I 8542I792jI 32.8TT/IODT +4I072I5/M00763mm COOSPOOOS O ‘I \ Egg/5PM I L 834ZI9223 8342I79223 9.85TT/jm +2.367I.89/+6O*48mm OOOSPOOOA 2 I ‘ I I 2 [I \ II n I 7 7 I I I WHT/ORUI I 7 8 I I I BLLI I I ? I I I ‘I I’ \ WHT/BLU‘I 7 j I I I GRN I I % fiwzibe IAONSOREW E [I T’ WHT/GRNII % REE I WW4 H ; .SIA ‘ I j C) TYP-ij REE 0/ DRAIN “98 I.4O / SHELL SHELL 35'5 I 7 I098 REF DIM A 7 MICROPD 9 SOCKET I 251) LABEL DATT3E 292 [SEE CHART FOR LETTERING E ’E‘ “OOSPOOOX Q“? E' 9 SKT I E“ V L % I V E“ TYP REEER TO P878342I79OOO EOR PRODUOT SPEC. 7 & IIIIOROPDIg SOCKET FEMALE OONNEOTOR (CRIMP TYPE) CONTACTS: 30 NIIORO INCH LD PLATED «I , \ INSULATORIPCI «IERMOLD SOLORsBLACK RESTRICTED SALES DRA‘II‘II‘ING WITH (2‘, ”2.58 II/ACKSCREW’S ' ' A ‘ 2? \ ' f ~ - . SCALE DE‘IO I ITS DIMIIEITUSBKS: SW REV Q m e g::: 235:3: TIER: REPAIR- IOIIE EASIEIIII @ [:1 PIERRE Pm 91% Pm CABLE: CAT 5E, 26AWO, 4 PAIR & DRAIN WIRE i; §§§ E mm mm INCH ”3““ BY 3* WE TITLE: CABLE ASSEMBLY 8 CONDLCTOR, TINNED OOPPER. T STRAND, ~ @888 E VIN WIPES EO- iv 9“ 03/04/07 9 SKT MICRO D TO 9 SKT WIRE INSJLATION: PVC g? ECIIIIJL 3 MES iO- “005 “MD BY & DIE / MICRO D W/OVERMOLD SHIELD: AL TOIL/NWLAR. INCLUDING DRAIN WIRE & BRAID O uéfig E V ‘ 2 PLACE: +0.6 t-OIO IFPROIED av & am A OUTER CABLE II;ONET:BLLON PIC. E csi ff; :0 IPLICE :O.75 :I RWD 03/04/I0 Kale} NOLEX INCORPORATED g i E i & MGUIARI +2 0 CAD EILENANIE MATERIAL NO: DPLWINO NO. SHEET m NOTES: UNLESS OTHERWISE SPECIFIED. C . , DWI IIAEIE IPPLICABLE IIUSERSD’BJQLOA’DG EEE “HART RSD‘BMZI'OZ?’ WE ‘ A I Is: REMAIN WITHIN DINENSICNS THIS DRAWING CONTAINS INFORMATION THAT IS PROPFIETARY TO MOLEX SIZE A A INCORPORATED AND SHOULD NOT BE USED WITHDUT WRITTEN PERMISSION B 9‘53?ch LEVEEL ‘4 9 8 7 6 5 4 3 I 2 I ‘