Hoja de datos de ATS-TI10P-521-C1-R1 de Advanced Thermal Solutions Inc.

nstruments W L H 50.00mm Snk Length H Anvmcin THERMAl solutions, "In Innnvniions in Thermal Managemeuw
50.00mm Sink Length
1.00mm 3.00mm
0
10.00mm
19.50mm
30.50mm
40.00mm
Product Details
Thermal Performance
ATS PART # ATS-TI10P-521-C1-R1
Features & Benefits
» Optimized for natural convection air cooling
» Black anodized for maximum heat dissipation
» Designed specifically for TI’s Module
#TPA3116, (#TPA3116D2EVM),
#TPA3118, (#TPA3118D2EVM),
#TPA3130, (#TPA3130D2EVM)
» Heat sinks come with two threaded mounting holes
Heat Sinks For Texas Instruments
AIR VELOCITY THERMAL RESISTANCE
FT/MIN M/S °C/W (UNDUCTED FLOW) °C/W (DUCTED FLOW)
200 1.0
300 1.5 n/a
400 2.0 n/a
500 2.5 n/a
600 3.0
n/a
700 3.5
n/a
800 4.0 n/a
8.5
6.8
5.9
5.3
4.9
4.5
4.3
4.7
For more information, to find a distributor or to place an order, visit www.qats.com or call: 781.769.2800.
Dimension A Dimension B Dimension C Dimension D Thread Depth Thread Type Interface Material Finish
50 mm 13.9 mm 25 mm 40 mm 6.5 mm #4-40 N/A Black Anodized
Notes:
1) Dimension A = heat sink length
2) Dimension B - heat sink width
3) Dimension C = heat sink height from bottom of the base to the top of the fin field (all in mm)
4) Dimension D = Hole distance center to center (mm)
5) Dimension E= Hole depth (mm)
6) Material AL-6063
REV3-1117
*Images are for illustration purposes only.
BA
C
D