Hoja de datos de IDC Header Ordering Guide de CNC Tech

IDC HEADERS Example part number: 30107107001711700 3010 - XX - 00X - 1X - XX STRAIGHT, W/O 001 = STRAIGHT 11 = CONTACT PLAYING STRAIGHT, W/ SHDRT 002 = R/A 12 = STRAIGHT, W/ LONG 003 = SMT 13 = Example part number: 3110400011100 3110 - XX - 00X - 1X - XX STRAIGHT, W/O 001 = STRAIGHT 11 = calmer mnna STRAIGHT, W/ SHDRT 002 = R/A 12 = STRAIGHT, W/ LONG 003 = SMT 13 = Example part number: 3210400011100 3210 - XX - 00X - 1X - XX STRAIGHT, w/o 001 = STRAIGHT 11 = coNTAcT mums STRAIGHT, W/ SHDRT 001 = R/A 12 = STRAIGHT, W/ LONG 003 = SMT 13 = IDC BOX HEADERS Example part number: 3020710010000 3020 - XX - 0X00 — XX 0100 = STRAIGHT coNTAcT PIATING 0200 = R/A 9 TIM 0300 = SMT 00 = G/F PLATING Example part number: 3120710010000 3120 - XX - 0X00 — XX 0100 = STRAIGHT coNTAcT PIATING 0200 = R/A 9 TIM 0300 = SMT 00 = G/F PLATING Example part number: 3220710010000 3220 - XX - 0X00 — XX 0100 = STRAIGHT W 0200 = R/A 9 , TIN 0300 = SMT 00 = G/F PLATING 3X20 3221 - XX - 0X00 - XX 0100 = STRAIGHT comm PIATING 0200 = RIA 9 TIM 0300 = SMT 00 = G/F PLATING
Example part number: 3010-10-002-11-00
3010 - XX - 00X - 1X - XX
IDC SERIES # of POS
001 = STRAIGHT 11 =
STRAIGHT, W/O
LATCHES CONTACT PLATING
0.100" (2.54MM)
002 = R/A 12 =
STRAIGHT, W/ SHORT
LATCHES 99 = TIN
003 = SMT 13 =
STRAIGHT, W/ LONG
LATCHES 00 = G/F PLATING
Example part number: 3110-10-002-11-00
3110 - XX - 00X - 1X - XX
IDC SERIES # of POS
001 = STRAIGHT 11 =
STRAIGHT, W/O
LATCHES
CONTACT PLATING
0.079" (2.0MM)
002 = R/A 12 =
STRAIGHT, W/ SHORT
LATCHES 99 = TIN
003 = SMT 13 =
STRAIGHT, W/ LONG
LATCHES 00 = G/F PLATING
Example part number: 3210-10-002-11-00
3210 - XX - 00X - 1X - XX
IDC SERIES # of POS
001 = STRAIGHT 11 =
STRAIGHT, W/O
LATCHES CONTACT PLATING
0.050" (1.27MM)
002 = R/A 12 =
STRAIGHT, W/ SHORT
LATCHES 99 = TIN
003 = SMT 13 =
STRAIGHT, W/ LONG
LATCHES 00 = G/F PLATING
Example part number: 3020-10-0100-00
3020 - XX -
0X00
- XX
IDC BOX HEADER # of POS
0100 = STRAIGHT
CONTACT PLATING
0.100" (2.54MM)
0200 = R/A 99 = TIN
0300 = SMT 00 = G/F PLATING
Example part number: 3120-10-0100-00
3120 - XX -
0X00
- XX
IDC BOX HEADER # of POS
0100 = STRAIGHT CONTACT PLATING
0.079" (2.0MM)
0200 = R/A 99 = TIN
0300 = SMT 00 = G/F PLATING
Example part number: 3220-10-0100-00
3220 - XX -
0X00
- XX
IDC BOX HEADER # of POS
0100 = STRAIGHT
CONTACT PLATING
0.050" (1.27MM)
0200 = R/A 99 = TIN
0300 = SMT 00 = G/F PLATING
Similar to the
3X20
series, but with "OPEN SIDE ENTRIES" - for IDC SOCKETS with Strain Reliefs 3X30 Series
Example part number: 3221-10-0100-00
3221 - XX -
0X00
- XX
IDC BOX HEADER # of POS
0100 = STRAIGHT CONTACT PLATING
0.050" (1.27MM)
0200 = R/A 99 = TIN
0300 = SMT 00 = G/F PLATING
IDC HEADERS
IDC BOX HEADERS
IDC SOCKETS Example part number: 3030407010100 3030 - XX 010X - XX count! PLATING 0101 = W/O STRAIN/R, W/D CENTRAL GUIDE LUG, FLASH GOLD 0102 = W/O STRAIN/R, W/ CENTRAL GUIDE LUG, FLASH GOLD 0103 = W/ STRAIN/R, W/ CENTRAL GUIDE LUG, FLASH GOLD 0104 = W/ STRAIN/R, W/O CENTRAL GUIDE LUG, FLASH GOLD Example part number: 3130407010100 3130 - XX - 010X - XX count! PLATING 0101 = W/O STRAIN/R, W/D CENTRAL GUIDE LUG, FLASH GOLD 0102 = W/O STRAIN/R, W/ CENTRAL GUIDE LUG, FLASH GOLD 0103 = W/ STRAIN/R, W/ CENTRAL GUIDE LUG, FLASH GOLD 0104 = W/ STRAIN/R, W/O CENTRAL GUIDE LUG, FLASH GOLD Example part number: 3230407010100 3230 - XX - 010X - XX count! PLATING 0101 = W/O STRAIN/R, W/D CENTRAL GUIDE LUG, FLASH GOLD 0102 = W/O STRAIN/R, W/ CENTRAL GUIDE LUG, FLASH GOLD 0103 = W/ STRAIN/R, W/ CENTRAL GUIDE LUG, FLASH GOLD 0104 = W/ STRAIN/R, W/O CENTRAL GUIDE LUG, FLASH GOLD
Example part number: 3030-10-0101-00
3030 - XX - 010X - XX
IDC SOCKET # of POS
CONTACT PLATING
0.100" (2.54MM) 99 = TIN
00 = G/F PLATING
0101 = W/O STRAIN/R, W/O CENTRAL GUIDE LUG, FLASH GOLD
0102 = W/O STRAIN/R, W/ CENTRAL GUIDE LUG, FLASH GOLD
0103 = W/ STRAIN/R, W/ CENTRAL GUIDE LUG, FLASH GOLD
0104 = W/ STRAIN/R, W/O CENTRAL GUIDE LUG, FLASH GOLD
Example part number: 3130-10-0101-00
3130 - XX - 010X - XX
IDC SOCKET # of POS
CONTACT PLATING
0.079" (2.0MM) 99 = TIN
00 = G/F PLATING
0101 = W/O STRAIN/R, W/O CENTRAL GUIDE LUG, FLASH GOLD
0102 = W/O STRAIN/R, W/ CENTRAL GUIDE LUG, FLASH GOLD
0103 = W/ STRAIN/R, W/ CENTRAL GUIDE LUG, FLASH GOLD
0104 = W/ STRAIN/R, W/O CENTRAL GUIDE LUG, FLASH GOLD
Example part number: 3230-10-0101-00
3230 - XX - 010X - XX
IDC SOCKET # of POS CONTACT PLATING
0.050" (1.27MM) 99 = TIN
00 = G/F PLATING
0101 = W/O STRAIN/R, W/O CENTRAL GUIDE LUG, FLASH GOLD
0102 = W/O STRAIN/R, W/ CENTRAL GUIDE LUG, FLASH GOLD
0103 = W/ STRAIN/R, W/ CENTRAL GUIDE LUG, FLASH GOLD
0104 = W/ STRAIN/R, W/O CENTRAL GUIDE LUG, FLASH GOLD
IDC SOCKETS