Hoja de datos de WAU16-2400 de Triad Magnetics

TRIAD fl 5A 250V 120V D “E DE +\._ m._ 01 tr 003: 004 2 1mm 2171004 5 5mm it TR ][ AD CLASS 2 POWER SUPPLY MODEL:WAU16-2400 |NPUT2120VAC 60HZ,47W 0UTPUT216VAC @2400mA LISTED @ 5666 5245537 c MADE IN CHINA XXXX FOR mnusrml AND coMMERcIAL mm mm
Wall Plug Ins
FOR INDUSTRIAL AND COMMERICAL USE ONLY
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: June 3, 2019
WAU16-2400
Electrical Specifications (@25C)
1. Primary Rating: 120V 60Hz (47W @ Full Load)
2. Primary Excitation Current: 95mA Max
3. Secondary Rating: 16VAC ± 5%, 2400mA AC
4. Secondary No-Load Rating: 18.10VAC Ref.
5. Operating Temperature Range: -10 Deg C to +40 Deg C
6. Temperature Rise: 75 Deg C Max at rated load
50 Deg C Max on enclosure surface
Mechanical Parameters:
Case Type: Thermoplastic molded enclosure.
Output Cord: 24 AWG, 6 Ft. Long Min.
Agency File:
UL/CUL: File E245587, UL 1310
A. Dimensions:
B. Schematic:
DOE Compliance: Effective December 30, 2017, the DOE will now not
consider an external power supply with specific characteristics to meet the
definition of a device that is subject to EPCA regulation, as long as the
power supply is not distributed for use with consumer products.
RoHS Compliance: As of manufacturing date February 2016, all standard products meet
the requirements of 2015/863/EU, known as the RoHS 3 initiative.
* Upon printing, this document is considered “uncontrolled”. Please contact
Triad Magnetics’ website for the most current version.
H
W
85
68
*Units: In Millimeter