Hoja de datos de 0966562x81(5,6) Drawing de HARTING

III! In": lurhuhiltlnl Ill HIM: mam! S I A | 3 I 2 1 Mating toce according to MiL’C’2L308 / DIN L1 652 / CECC 753017802 5,6 No. 1 contact L5 0 ._ _ m a N — :~ 5 2 Z W N. 5 m ___ 7 «9 7,3 .5 2,51. V—j E Grounding pins 0.2 x 0.6 2'5“ 9" 7 Printed board loyoutt1,6}0,2 thick) 9331““ View component Side ' [PCBpluting:Tin) ¢1:o,i N 11 11 111 6 7w ".i 11' | p q 1 E i6? ' _. T i 1:! ' '~:T f. EIEIEIEIEIEIEIEIEIEIEIEI No. 1 contact 61,1‘0.1 67 Mounting force on Printed boord : 25 - 80 N 6H 09 66 562 6815 M3 2 int. 11m ‘ ii-isiai/ 09 66 562 7315 M3 3 M” 234mm JB @D-Sub rntohie ilodw pro'fi is 5‘0 potes Sure ‘ . WI 50 er pins,nu S, 09 66 562 5815 M3 0,76 urn Au hip. HIDili.l1l1lll i - . 0966 562 6816 L-LU UNC 2 Elm- MM‘HWH boord lock and grounding pins 115‘} 09 66 562 7816 1.7M] UNC 3 NEW/’19! 09 55 562 5816 A-LU UNC 0,76 urn Au 29733 23-Nov-01 JB EASE? EURL a TB 09 66 562 X81X 3/ Part number nut threod Performance level m. Dal. In (”'5 5n.