Hoja de datos de Device Connectivity Catalog

/~\ KEH‘ \J 1/ 52\
05
18
D-Sub
D-Sub DIN 41 652 · CECC 75 301-802
9 09 66 162 781 . 09 66 162 681 .
15 09 66 262 781 . 09 66 262 681 .
25 09 66 362 781 . 09 66 362 681 .
37 09 66 462 781 . 09 66 462 681 .
50 09 66 562 781 . 09 66 562 681 .
Turned solder pins, angled with snap-in-clips and grounding board locks
Number of contacts
9--37
50
Mounting height Low-Profile Versions
Performance levels
Explanations see page 05.04
þ
Other performance levels on request
Performance level
3
Performance level
2
No. of
Identification contacts Part number
Male connector
metal shell with dimples
2.54 mm pitch 2.54 mm pitch
Please insert digit for flange thread
or fitted female screw locks
M3
þ
5
4-40 UNC
þ
6
fitted screw locks 4-40 UNC
þ
7
available
on request