Hoja de datos de .100" Headers de Sullins Connector Solutions

SULLINS TERMINATION TYPES gflgfl 4L 7! 1]? F Li J
112
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
TERMINATION TYPES
.100” [2.54 mm] Contact Centers, Male Breakaway Headers,
Straight/Right Angle/SMT
RIGHT ANGLE TERMINATIONS
STRAIGHT TERMINATIONS P/N
CODE HEAD TAIL
AA .230[5.84] .120ˮ[3.05]
AB .230[5.84] .230ˮ[5.84]
AC .230[5.84] .320ˮ[8.13]
AD .230[5.84] .420ˮ[10.67]
AE .23ˮ[5.84] .520ˮ[13.21]
AF .230[5.84] .620ˮ[15.75]
AG .230ˮ[5.84] .720ˮ[18.29]
AH .230ˮ[5.84] .820ˮ[20.83]
AI* .230ˮ[5.84] .900ˮ[22.86]
AJ* .230ˮ[5.84] 1.000ˮ[25.40]
AK* .230ˮ[5.84] .035ˮ[0.89]
FA .318ˮ[8.08] .120ˮ[3.05]
FB .318ˮ[8.08] .220ˮ[5.59]
FC .318ˮ[8.08] .320ˮ[8.13]
FD .318ˮ[8.08] .420ˮ[10.67]
FE .318ˮ[8.08] .520ˮ[13.21]
FF* .318ˮ[8.08] .620ˮ[15.75]
FG* .318ˮ[8.08] .710ˮ[18.03]
FH* .318ˮ[8.08] .810ˮ[20.57]
FI* .318ˮ[8.08] .910ˮ[23.11]
FJ* .318ˮ[8.08] .050ˮ[1.27]
ZA .120ˮ[3.05] .120ˮ[3.05]
ZB* .120ˮ[3.05] .095ˮ[2.41]
ZC .120ˮ[3.05] .260ˮ[6.60]
ZD .120ˮ[3.05] .610ˮ[15.49]
ZI* .520ˮ[13.21] .110ˮ[2.79]
ZJ* .720ˮ[18.29] .110ˮ[2.79]
ZO* .820ˮ[20.83] .110ˮ[2.79]
ZQ* 1.020ˮ[25.91] .110ˮ[2.79]
ZR* 1.220ˮ[30.99] .110ˮ[2.79]
[2.54].100
[2.54].100
[5.08].200
[2.54].100 HEAD
TAIL
TAIL
HEAD
.230[5.84]
.120[3.05]
.100[2.54]
.100[2.54]
RETENTION LEAD MOUNTING
(EXAMPLE P/N: PBC36SAAR)
SMT TERMINATIONS
Single or Dual Row with -M30, -M508, -M596 Modification Code
P/N
CODE HEAD SINGLE ROW
TAIL
DUAL ROW
TAIL
AB .230ˮ[5.84] .320ˮ[8.13] .420ˮ[10.67]
FB .318ˮ[8.08] .300ˮ[7.62] .400ˮ[10.16]
ZS* .120ˮ[3.05] .200ˮ[5.08] .300ˮ[7.62]
ZT* .420ˮ[10.67] .200ˮ[5.08] .300ˮ[7.62]
[2.54].100
[2.54].100 [2.54].100
[5.08].200
HEAD
HEAD
TAIL
TAIL
SMT TERMINATIONS
Single Row with -M89, -M511, -M308 Modification Code
P/N
CODE HEAD TAIL
BS .230ˮ[5.84] .180ˮ[4.57]
GS .318ˮ[8.08] .180ˮ[4.57]
ZC* .120ˮ[3.05] .180ˮ[4.57]
ZU* .420ˮ[10.67] .180ˮ[4.57]
.100[2.54]
.140[3.56]
HEAD
TAIL
RIGHT ANGLE DUAL (Narrow)
-M71, -M509, -M595 Modification Code
RIGHT ANGLE
(Standard)
.140[3.56]
.100[2.54] .100[2.54]
.100[2.54]
.200[5.08]
.100[2.54]
.100[2.54]
.240[6.10]
.060 [1.52]
.060 [1.52] .060 [1.52]
.060 [1.52]
RIGHT ANGLE SINGLE (Narrow)
-M71, -M509, -M595 Modification Code
RIGHT ANGLE
(Standard)
TAIL
HEAD
TAIL
HEAD
TAIL
HEAD
TAIL
HEAD
*Consult factory for availability.
*Consult factory for availability.
*Consult factory for availability.
*Consult factory for availability.
**Consult factory for availability in Dual Readout.
SPECIFICATIONS
• 3Ampscurrentrating
• ULFlammabilityRating:94V-0
• Insulator:PBT,PA9T,PPS,PEEK
• ContactMaterial:PhosphorBronze
• Seejumperssectionforoptionsavailable
• ConsultFactoryforPCBLayout
P/N
CODE HEAD TAIL -M71, -M509 , -M595
TAIL
BA .230ˮ[5.84] .100ˮ[2.54] .120ˮ[3.05]
BB .230ˮ[5.84] .200ˮ[5.08] .220ˮ[5.59]
BC .230ˮ[5.84] .300ˮ[7.62] .320ˮ[8.13]
BD .230ˮ[5.84] .400ˮ[10.16] .420ˮ[10.67]
BE .230ˮ[5.84] .500ˮ[12.70] .520ˮ[13.21]
BF** .230ˮ[5.84] .600ˮ[15.24] .620ˮ[15.75]
BG** .230ˮ[5.84] .700ˮ[17.78] .720ˮ[18.29]
BH* .230ˮ[5.84] .800ˮ[20.32] .820ˮ[20.83]
BI* .230ˮ[5.84] .900ˮ[22.86] .920ˮ[23.37]
BJ* .230ˮ[5.84] 1.000ˮ[25.40] 1.020ˮ[25.91]
GA .318ˮ[8.08] .100ˮ[2.54] .120ˮ[3.05]
GB .318ˮ[8.08] .200ˮ[5.08] .220ˮ[5.59]
GC** .318ˮ[8.08] .300ˮ[7.62] .320ˮ[8.13]
GD** .318ˮ[8.08] .400ˮ[10.16] .420ˮ[10.67]
GE* .318ˮ[8.08] .600ˮ[15.24] .620ˮ[15.75]
GF* .318ˮ[8.08] .800ˮ[20.32] .820ˮ[20.83]
DA** .120ˮ[3.05] .120ˮ[3.05] .140ˮ[3.56]
SULLINS PBC7§QAN x —T DIMENSIONS g‘k AL
113
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
DIMENSIONS
Dimensions in [ ] are in millimeters, all others are in inches. PART NUMBER
NUMBER OF
CONTACTS
SINGLE/DUAL
A B
in mm in mm
__C01S(D)___ 01/02 0.000 0.00 0.100 2.54
__C02S(D)___ 02/04 0.100 2.54 0.200 5.08
__C03S(D)___ 03/06 0.200 5.08 0.300 7.62
__C04S(D)___ 04/08 0.300 7.62 0.400 10.16
__C05S(D)___ 05/10 0.400 10.16 0.500 12.70
__C06S(D)___ 06/12 0.500 12.70 0.600 15.24
__C07S(D)___ 07/14 0.600 15.24 0.700 17.78
__C08S(D)___ 08/16 0.700 17.78 0.800 20.32
__C09S(D)___ 09/18 0.800 20.32 0.900 22.86
__C10S(D)___ 10/20 0.900 22.86 1.000 25.40
__C11S(D)___ 11/22 1.000 25.40 1.100 27.94
__C12S(D)___ 12/24 1.100 27.94 1.200 30.48
__C13S(D)___ 13/26 1.200 30.48 1.300 33.02
__C14S(D)___ 14/28 1.300 33.02 1.400 35.56
__C15S(D)___ 15/30 1.400 35.56 1.500 38.10
__C16S(D)___ 16/32 1.500 38.10 1.600 40.64
__C17S(D)___ 17/34 1.600 40.64 1.700 43.18
__C18S(D)___ 18/36 1.700 43.18 1.800 45.72
__C19S(D)___ 19/38 1.800 45.72 1.900 48.26
__C20S(D)___ 20/40 1.900 48.26 2.000 50.80
__C21S(D)___ 21/42 2.000 50.80 2.100 53.34
__C22S(D)___ 22/44 2.100 53.34 2.200 55.88
__C23S(D)___ 23/46 2.200 55.88 2.300 58.42
__C24S(D)___ 24/48 2.300 58.42 2.400 60.96
__C25S(D)___ 25/50 2.400 60.96 2.500 63.50
__C26S(D)___ 26/52 2.500 63.50 2.600 66.04
__C27S(D)___ 27/54 2.600 66.04 2.700 68.58
__C28S(D)___ 28/56 2.700 68.58 2.800 71.12
__C29S(D)___ 29/58 2.800 71.12 2.900 73.66
__C30S(D)___ 30/60 2.900 73.66 3.000 76.20
__C31S(D)___ 31/62 3.000 76.20 3.100 78.74
__C32S(D)___ 32/64 3.100 78.74 3.200 81.28
__C33S(D)___ 33/66 3.200 81.28 3.300 83.82
__C34S(D)___ 34/68 3.300 83.82 3.400 86.36
__C35S(D)___ 35/70 3.400 86.36 3.500 88.90
__C36S(D)___ 36/72 3.500 88.90 3.600 91.44
HEAD
TAIL
SINGLE READOUT,
STRAIGHT TAIL SHOWN
DUAL READOUT,
STRAIGHT TAIL SHOWN
B
.025 [0.64] SQUARE POST
FITS Ø .040[1.02] MINIMUM
2X .050 .100 TYP.
[2.54]
[1.27]
2X .050[1.27] .100 TYP.
[2.54]
.025 [0.64] SQUARE POST
FITS Ø .040[1.02] MINIMUM
A
A
B
HEAD
TAIL
.100” [2.54 mm] Contact Centers, Male Breakaway Headers,
Straight/Right Angle/SMT
PART NUMBER OPTIONS
MATERIALS (INSULATOR/CONTACT)
P = Black PBT or Equivalent/Phosphor Bronze
Operating Temperature: -65°C to +125°C
Processing Temperature: Manual/Wave Soldering
G = Black PA9T/Phosphor Bronze
Operating Temperature: -65°C to +150°C
Processing Temperature: 260°C Max. for 10 sec.
*R = Green PPS/Phosphor Bronze (Consult Factory)
Operating Temperature: -65°C to +200°C
Processing Temperature: 260°C Max. for 20 sec.
*Q = Tan PEEK/Phosphor Bronze (Consult Factory)
Operating Temperature: -65°C to +250°C
Processing Temperature: 260°C Max. for 20 sec.
*Available with overall gold plating ('M') only
CONTACT FINISH - RoHS Compliant
All platings are Lead Free and have .000050” Nickel underplate
Contact Surface Termination
B = .000010” Gold .000100” Pure Tin, Matte
C = .000030” Gold .000100” Pure Tin, Matte
E = .000100” Pure Tin, Matte, Overall
G = .000010” Gold .000005” Gold
S = .000010” Gold .000010” Gold Overall
M = .000030” Gold .000010” Gold Overall
CONTACT CENTERS
NUMBER OF POSITIONS
S = Single
D = Dual
MOUNTING STYLE
N = No Mounting
R = Retention Lead (Single Row & 'AA' Termination Only)
TERMINATION TYPE (Opposite Page)
01 Thru 36 (eg. 36 Dual = 72 Contacts)
READOUT (Opposite Page)
MODIFICATION CODE (Consult Factory)
OMIT FOR STANDARD
P B C 36 D AA N - Mxxx
-M500 = Brown PPS**
-M594 = White PA9T***
-M30 = SMT, Vertical
(M508 for brown PPS**, M596 for white PA9T***)
-M89 = SMT, Horizontal
(M511 for brown PPS**, M308 for white PA9T***)
Available with single row only
-M71 = Narrow Body
(M509 for brown PPS**, M595 for white PA9T***)
Available with Right Angle Only
**Brown PPS available with material code 'R' only
***White PA9T available with material code 'G' only
Straight = AA, AB, AC, AD, AE, AF, AG, AH, AI, AJ, AK,
FA, FB, FC, FD, FE, FF, FG, FH, FI, FJ,
ZA, ZB, ZC, ZD, ZI, ZJ, ZO, ZQ, ZR
Right Angle = BA, BB, BC, BD, BE, BF, BG, BH, BI, BJ
GA, GB, GC, GD, GE, GF, DA
Right Angle with -M71, -M509, -M595 Modification Code
=BA, BB, BC, BD, BE, BH, BI, BJ, GA, GB, GE, GF
SMT with -M89, -M511, -M308 Modification Code
= BS, GS, ZC, ZU
SMT with -M30, -M508, -M596 Modification Code
= AB, FB, ZS, ZT
C = .100” [2.54 mm]