Hoja de datos de Z20-320 Drawing de Harwin Inc.

CUSIOTTIGI’ Information Sheet [RAWING No. Z20- 32B SHEET 1 OF 2 I IF IN DOUBT - ASK I r) I NOT TO SCALE THIRD ANGI£ PROJECTION ALL DIMENSIONS IN mm NOTES: 1. FOR USE WITH CRIMP CONTACTS M2B-11686XX (REELEDJ AND M20-11808XX (LOOSE). 2‘ FOR INSTRUCTION SPECIFICATIONS. SEE INSTRUCTION SHEET IS-IS. RA 5 12.8159 15255 NAME ISS. DATE CMTE APPROVE / CHECKED: / .4 DRAWN II. J. BOURNE CUSTOMER REF: Asszmu ERG: GZGAEEWD N lfififigggfl'fifi TOLERANCES MATERIAL: TITLE: Em X. ' 21mm ”WEEK?" xx _ m5,“ 2.54m HAND CRIMP TOOL HARWIN USA HAme Europe (um HAnwm Asia DISEASE,an ma: XXX ' £6.le TEL- 603 893 fig lEL: D23 9231 4545 TEL: .53 s 779 4909 «mm WW” Afiéé - :ggalmm FINISH: DRAWING "WEEK 22% 320 25!” FAX: 663 m AX: 023 923! 1599 FAX: '5 B 779 3968 am my. - _ L mltha-wlmmm mltharwlncuuk mltharwlncomsg xfé‘fumm rimsslm UNLESS STATED S/AREA: mm’ 0'2