Hoja de datos de 3602 de Pomona Electronics

2x 72 Ram (7610);— 4x #40 55 ‘50) (:ififia) my * E E 137 (mm) 2.22 [55.39) _. ‘— 2x 09 (L29) & L 2x “3 (Jan) 40- ’7‘ |>-|—O 0—O<\ u,="" a;="" w="" www="" gomonaeleclmmcs,com="">
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
6/9/99 PomonaACCESS 90196 (800) 444-6785 or (425) 446-6010
SY/EH/LS More drawings available at www.pomonaelectronics.com
S:\Engineering\Release\DataSheets\FlukeDataSheet\d3602_1_01.doc Page 1 of 1
Model 3602
Shielded Housing, Size “D”,
BNC Female Both Ends
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
MATERIALS:
Connector: 2 each BNC Female
Finish:
Body and Fittings Tarnish resistant
Center Contact Gold plated
Nominal Impedance: 50 Ohms.
Solder Turret Terminal Screws: 4 each, 4-40 pan head. Material: Steel.
Shielded Housing: Die cast aluminum Alloy A380 or A384.
Finish: Blue baked enamel per Federal Standard 595 #25109 over primer wash per DOD-P-15328.
Cover: 1.60 (.063) thick aluminum 1100-H14
Finish: Clear anodized
Screws: 8 each, #4-40 x 6.35 (1/4) with blue zinc plating.
RATINGS:
Operating Temperature: +150°C. (+302°F.) Max.
ORDERING INFORMATION: Model 3602