- Cuenta
- Mis pedidos y carritos
- Lista
- myLists
- Gestor de cotizaciones

RWR Military
www.vishay.com Vishay Dale
Revision: 15-Nov-17 1Document Number: 30203
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Wirewound Resistors, Military/Established Reliability,
MIL-PRF-39007 Qualified, Type RWR, Up to S Level, Axial Lead
DESIGN SUPPORT TOOLS
FEATURES
• High temperature silicone coated
• Complete welded construction
• Qualified to MIL-PRF-39007
• Available in non-inductive styles (type N) with
Ayrton-Perry winding for lowest reactive components
• “S” level failure rate available
Note
• “Terminal Wire and Winding” type “W” and “Z” are not listed
below but are available upon request. Please reference
MIL-PRF-39007 QPL for approved “failure rate” and “resistance
tolerance/ranges”
Note
• RWR82S and RWR82N: Core consists of beryllium oxide ceramic
Notes
(1) Note that “W” and “Z” are not listed above but are available, see MIL-PRF-39007 QPL for available resistance values
(2) Maximum order sizes apply for single lot date code package codes, please see table below
click logo to get started
Available
Models
STANDARD ELECTRICAL SPECIFICATIONS
MILITARY MODEL VISHAY REFERENCE
MODEL
POWER RATING
P25 °C W
RESISTANCE RANGE RESISTANCE RANGE WEIGHT
(typical) g
± 0.1 % ± 0.5 %, ± 1 %
RWR81S EGS-1-80 1 0.499 to 1K 0.1 to 1K 0.21
RWR81N EGN-1-80 1 0.499 to 499 0.1 to 499 0.21
RWR82S EGS-2 1.5 0.499 to 1.3K 0.1 to 1.3K 0.23
RWR82N EGN-2 1.5 0.499 to 649 0.1 to 649 0.23
RWR80S EGS-3-80 2 0.499 to 3.16K 0.1 to 3.16K 0.34
RWR80N EGN-3-80 2 0.499 to 1.58K 0.1 to 1.58K 0.34
RWR71S ESS-2A 2 0.499 to 12.1K 0.1 to 12.1K 0.90
RWR71N ESN-2A 2 0.499 to 6.04K 0.1 to 6.04K 0.90
RWR89S ESS-2B 3 0.499 to 4.12K 0.1 to 4.12K 0.70
RWR89N ESN-2B 3 0.499 to 2.05K 0.1 to 2.05K 0.70
RWR74S ESS-5 5 0.499 to 12.1K 0.1 to 12.1K 4.2
RWR74N ESN-5 5 0.499 to 6.04K 0.1 to 6.04K 4.2
RWR84S EGS-10-80 7 0.499 to 12.4K 0.1 to 12.4K 3.6
RWR84N EGN-10-80 7 0.499 to 6.19K 0.1 to 6.19K 3.6
RWR78S ESS-10 10 0.499 to 39.2K 0.1 to 39.2K 9.0
RWR78N ESN-10 10 0.499 to 19.6K 0.1 to 19.6K 9.0
GLOBAL PART NUMBER INFORMATION
Global Part Numbering example: RWR74S49R9FSB12
MIL TYPE
(5 digits)
TERMINAL WIRE AND WINDING
(1 digit)
RESISTANCE VALUE
(4 digits)
TOLERANCE CODE
(1 digit)
FAILURE RATE
(1 digit)
PACKAGING CODE
(3 digits)
RWR71
RWR74
RWR78
RWR80
RWR81
RWR82
RWR84
RWR89
S = solderable, inductive
N = solderable, non-inductive
W = weldable, inductive (1)
Z = weldable, non-inductive (1)
3 digit significant figure,
followed by a multiplier
49R9 = 49.9
1000 = 100
1001 = 1000
B = ± 0.1 %
D = ± 0.5 %
F = ± 1.0 %
M = 1.0 %/1000 h
P = 0.1 %/1000 h
R = 0.01 %/1000 h
S = 0.001 %/1000 h
B12 = bulk pack
S70 = tape/reel
(smaller than 5 W)
S73 = tape/reel
(500 pieces)
BSL (2) = bulk pack,
single lot date code
RSL (2) = tape/reel,
single lot date code
74S4 R9F9WR SB1R 2

RWR Military
www.vishay.com Vishay Dale
Revision: 15-Nov-17 2Document Number: 30203
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches [millimeters]
Note
(1) On some standard reel pack methods, the leads may be trimmed to a shorter length than shown
MAXIMUM ORDER SIZE FOR SINGLE LOT DATE CODE PACKAGE CODES
MODEL MAXIMUM ORDER SIZE (PIECES)
RWR81 1000
RWR82 1000
RWR80 1000
RWR71 500
RWR89 1000
RWR74 500
RWR84 300
RWR78 300
MILITARY MODEL DIMENSIONS in inches [millimeters]
AB C
RWR81 0.250 ± 0.031 [6.35 ± 0.787] 0.085 ± 0.020 [2.16 ± 0.508] 0.020 ± 0.0015 [0.508 ± 0.038]
RWR82 0.312 ± 0.016 [7.92 ± 0.406] 0.078 + 0.016 - 0.031 [1.98 + 0.406 - 0.787] 0.020 ± 0.0015 [0.508 ± 0.038]
RWR80 0.406 ± 0.031 [10.31 ± 0.787] 0.094 ± 0.031 [2.39 ± 0.787] 0.020 ± 0.0015 [0.508 ± 0.038]
RWR71 0.812 ± 0.062 [20.62 ± 1.58] 0.187 ± 0.031 [4.75 ± 0.787] 0.032 ± 0.002 [0.813 ± 0.051]
RWR89 0.560 ± 0.062 [14.22 ± 1.58] 0.187 ± 0.031 [4.75 ± 0.787] 0.032 ± 0.002 [0.813 ± 0.051]
RWR74 0.875 ± 0.062 [22.23 ± 1.58] 0.312 ± 0.031 [7.92 ± 0.787] 0.040 ± 0.002 [1.02 ± 0.051]
RWR84 0.875 ± 0.062 [22.23 ± 1.58] 0.312 ± 0.031 [7.92 ± 0.787] 0.040 ± 0.002 [1.02 ± 0.051]
RWR78 1.780 ± 0.062 [45.21 ± 1.58] 0.375 ± 0.031 [9.525 ± 0.787] 0.040 ± 0.002 [1.02 ± 0.051]
TECHNICAL SPECIFICATIONS
PARAMETER UNIT RWR RESISTOR CHARACTERISTICS
Dielectric Withstanding Voltage VAC 500 minimum for 2 W and smaller, 1000 minimum for 3 W and larger
Short Time Overload - 5x rated power for 5 s for 3 W size and smaller,
10x rated power for 5 s for 5 W size and greater
Maximum Working Voltage V (P x R)1/2
Insulation Resistance . 1000 M minimum dry, 100 M minimum after moisture test
Terminal Strength lb 5 minimum for 2 W and smaller, 10 minimum for 3 W and larger
Solderability - Meets requirements of ANSI J-STD-002
Operating Temperature Range °C -55 to +250
RESISTANCE TEMPERATURE COEFFICIENT
TEMPERATURE
COEFFICIENT
(ppm/°C)
RWR71 RWR74 RWR78 RWR80 RWR81 RWR82 RWR84 RWR89
RESISTANCE
RANGE ()
RESISTANCE
RANGE ()
RESISTANCE
RANGE ()
RESISTANCE
RANGE ()
RESISTANCE
RANGE ()
RESISTANCE
RANGE ()
RESISTANCE
RANGE ()
RESISTANCE
RANGE ()
+650 max. 0.1 to 0.499 0.1 to 0.499 0.1 to 0.499 0.1 to 0.499 0.1 to 0.499 0.1 to 0.499 0.1 to 0.499 0.1 to 0.499
+400 max. 0.505 to 1.0 0.505 to 1.0 0.505 to 1.0 0.505 to 1.0 0.505 to 1.0 0.505 to 1.0 0.505 to 1.0 0.505 to 1.0
± 50 1.01 to 10 1.01 to 10 1.01 to 10 1.01 to 10 1.01 to 10 1.01 to 10 1.01 to 10 1.01 to 10
± 30 10.1 to 73.2 10.1 to 158 10.1 to 453 - - - 10.1 to 158 10.1 to 42.2
± 20 74.1
and above
160
and above
459
and above
10.1
and above
10.1
and above
10.1
and above
160
and above
42.7
and above
B
1.50 [38.10] (1)
min.
A
C

RWR Military
www.vishay.com Vishay Dale
Revision: 15-Nov-17 3Document Number: 30203
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MATERIAL SPECIFICATIONS
Element: copper-nickel alloy or nickel-chrome alloy,
depending on resistance value
Core: ceramic, beryllium oxide (1), steatite or alumina,
depending on power requirement
Coating: special high temperature silicone
Terminal and Winding: the terminal and the winding are
identified by a letter symbol in the military type designation.
Military symbol:
S = solderable, inductively wound
W = weldable, inductively wound
N = solderable, non-inductively wound
Z = weldable, non-inductively wound
Terminals: solderable - Tinned Copperweld®
Weldable - bare nickel per MIL-STD-1276, Type N-1
End Caps: stainless steel
Part Marking: source code, JAN, military PIN, date/lot code
Note
(1) RWR82S and RWR82N: Core consists of beryllium oxide
ceramic
DERATING
Note
(1) For resistance values above 100 , test limit is ± 1.0 %
AMBIENT TEMPERATURE IN °C
RATED POWER IN %
25
0
20
40
60
80
100
120
- 65 - 50 0 50 150 250
PERFORMANCE
TEST CONDITIONS OF TEST TEST LIMITS
Thermal Shock MIL-STD-202, method 107 ± (0.2 % + 0.005 ) R
Short Time Overload 5x rated power (RWR71, RWR80, RWR81, RWR89, RWR82),
10 x rated power (RWR74, RWR78, RWR84) for 5 s ± (0.2 % + 0.005 ) R
Dielectric Withstanding Voltage 500 VRMS (RWR80, RWR81, RWR82),
1000 VRMS (RWR71, RWR74, RWR78, RWR84, RWR89), 1 min duration ± (0.1 % + 0.005 ) R
Low Temperature Storage -55 °C for 24 h ± (0.1 % + 0.005 ) R
High Temperature Exposure 250 °C for 2000 h ± (1.0 % + 0.005 ) R (1)
Moisture Resistance MIL-STD-202, method 106 ± (0.2 % + 0.005 ) R
Shock, Specified Pulse MIL-STD-202, method 213, condition I ± (0.1 % + 0.005 ) R
Vibration, High Frequency MIL-STD-202, method 204, condition D ± (0.1 % + 0.005 ) R
Load Life 2000 h at rated power, +25 °C, 1.5 h “ON”, 0.5 h “OFF” ± (0.5 % + 0.005 ) R
Extended Life 10 000 h at rated power, +25 °C, 1.5 h “ON”, 0.5 h “OFF” ± (1.0 % + 0.005 ) R
Terminal Strength
MIL-STD-202, method 211, condition A and C
5 pound (RWR80, RWR81, RWR82),
10 pound (RWR71, RWR74, RWR78, RWR84, RWR89)
± (0.1 % + 0.005 ) R

Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED