Hoja de datos de SMT Test Points de Keystone Electronics

(SMT) SURFACE MOUNT TEST POINTS ON TAPE & REEL
MICRO MINIATURE
HYBRID MOUNT
SPECIFICATIONS
Material:
.010 (.25) Phosphor Bronze, Silver Plate
SPECIFICATIONS
Material:
.010 (.25) Phosphor Bronze, Silver Plate
SPECIFICATIONS
Material:
.015 (.38) Phosphor Bronze, Silver Plate
.064 [1.6]
.120 [3.0]
Ideal for use with miniature probes, clips and hooks
Ultra low profile, ideal for advanced surface mount
PCB applications
Ideal for use with most standard probes, clips and hooks
Unique design provides exceptional strength and durability
Pad Layout
Pad Layout
.070 [1.8]
.135 [3.4]
Pad Layout
.137 [3.5]
.040 [1.0]
.160 [4.1]
.036
[.9]
.040 [1.0]
.060 [1.5]
.040 [1.0]
.105 [2.7]
MINIATURE
SUPPLIED ON TAPE AND REEL
CAT. NO. 5015 - 1000 pieces per reel
CAT. NO. 5027 - 800 pieces per reel
CAT. NO. 5017 - 5000 pieces per reel
CAT. NO. 5019 - 1000 pieces per reel CAT. NO. 5029 - 5000 pieces per reel
.032 [.8]
.064
[1.6]
.120 [3.0]
.072 [1.8]
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
SMT TEST POINTS
55
SPECIFICATIONS
Material:
.015 (.38) Phosphor Bronze, Silver Plate
.135 [3.4]
.185 [4.7]
Ideal for use with standard probes, clips and hooks
Unique design provides exceptional strength
and durability
Pad Layout
COMPACT
CAT. NO. 5016 - 1000 pieces per reel CAT. NO. 5018 - 5000 pieces per reel
.112 [2.8]
.150 [3.8]
.090 [2.3]
.040 [1.0]
Manufactured using flat wire to provide a large mounting surface area
Efficient, safe, board level testing
Simplifies testing on dense circuit boards
Compatible with vacuum and mechanical pick & place assembly systems
All conductive polystyrene carrier tape meets ANSA/EIA-481 standards
Locating Pin provides positive location during assembly process
Increased solder strength
Can be used as a SMT test point or when used with a .032 [.80]
board, as a THM test point
.160 [4.1]
.037 [1.0]
.120 [3.0]
.132 [3.3]
Tape & Reel Spec’s: 8mm Wide, 4mm Pitch
Tape & Reel Spec’s: 12mm Wide, 4mm Pitch
Tape & Reel Spec’s: 12mm Wide, 4mm Pitch
Tape & Reel Spec’s: 12mm Wide, 4mm Pitch