EUR | USD

SMBJ5.0A - SMBJ188A

Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet

Datasheet

SMBJ5.0A thru SMBJ188A
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 1Document Number: 88392
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount TRANSZORB®
Transient Voltage Suppressors
DEVICES FOR BI-DIRECTION APPLICATIONS
For bi-directional devices use CA suffix (e.g. SMBJ10CA).
Electrical characteristics apply in both directions.
FEATURES
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in uni-directional and bi-directional
600 W peak pulse power capability with a
10/1000 μs waveform, repetitive rate (duty
cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, and telecommunication.
MECHANICAL DATA
Case: SMB (DO-214AA)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, ...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: for uni-directional types the band denotes cathode
end, no marking on bi-directional types
Notes
(1) Non-repetitive current pulse, per fig. 3 and derated above TA = 25 °C per fig. 2
(2) Mounted on 0.2" x 0.2" (5.0 mm x 5.0 mm) copper pads to each terminal
PRIMARY CHARACTERISTICS
VBR (bi-directional) 6.4 V to 231 V
VBR (uni-directional) 6.4 V to 231 V
VWM 5.0 V to 188 V
PPPM 600 W
IFSM (uni-directional only) 100 A
TJ max. 150 °C
Polarity Uni-directional, bi-directional
Package SMB (DO-214AA)
SMB (DO-214AA)
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Peak pulse power dissipation with a 10/1000 μs waveform (1)(2) (fig. 1) PPPM 600 W
Peak pulse current with a 10/1000 μs waveform (1) IPPM See next table A
Peak forward surge current 8.3 ms single half sine-wave uni-directional only (2) IFSM 100 A
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C
SMBJ5.0A thru SMBJ188A
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 2Document Number: 88392
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: tp 50 ms
(2) Surge current waveform per fig. 3 and derate per fig. 2
(3) For bi-directional types having VWM of 10 V and less, the ID limit is doubled
(4) All terms and symbols are consistent with ANSI/IEEE C62.35
(5) For the bi-directional SMBJ5.0CA, the maximum VBR is 7.25 V
(6) V
F = 3.5 V max. at IF = 50 A (uni-directional only)
(+) Underwriters laboratory recognition for the classification of protectors (QVGQ2) under the UL standard for safety 497B and file number
E136766 for both uni-directional and bi-directional devices
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
DEVICE TYPE
MODIFIED
“J” BEND LEAD
DEVICE MARKING
CODE
BREAKDOWN
VOLTAGE
VBR AT IT (1)
(V)
TEST
CURRENT
IT
(mA)
STAND-OFF
VOLTAGE
VWM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT VWM
ID (μA) (3)
MAXIMUM
PEAK PULSE
SURGE
CURRENT
IPPM (A) (2)
MAXIMUM
CLAMPING
VOLTAGE AT
IPPM
VC (V)
UNI BI MIN. MAX.
(+)SMBJ5.0A (5) KE KE 6.40 7.07 10 5.0 800 65.2 9.2
(+)SMBJ6.0A KG KG 6.67 7.37 10 6.0 800 58.3 10.3
(+)SMBJ6.5A KK AK 7.22 7.98 10 6.5 500 53.6 11.2
(+)SMBJ7.0A KM KM 7.78 8.60 10 7.0 200 50.0 12.0
(+)SMBJ7.5A KP AP 8.33 9.21 1.0 7.5 100 46.5 12.9
(+)SMBJ8.0A KR AR 8.89 9.83 1.0 8.0 50 44.1 13.6
(+)SMBJ8.5A KT AT 9.44 10.4 1.0 8.5 20 41.7 14.4
(+)SMBJ9.0A KV AV 10.0 11.1 1.0 9.0 10 39.0 15.4
(+)SMBJ10A KX AX 11.1 12.3 1.0 10 5.0 35.3 17.0
(+)SMBJ11A KZ KZ 12.2 13.5 1.0 11 5.0 33.0 18.2
(+)SMBJ12A LE BE 13.3 14.7 1.0 12 5.0 30.2 19.9
(+)SMBJ13A LG LG 14.4 15.9 1.0 13 1.0 27.9 21.5
(+)SMBJ14A LK BK 15.6 17.2 1.0 14 1.0 25.9 23.2
(+)SMBJ15A LM BM 16.7 18.5 1.0 15 1.0 24.6 24.4
(+)SMBJ16A LP LM 17.8 19.7 1.0 16 1.0 23.1 26.0
(+)SMBJ17A LR LR 18.9 20.9 1.0 17 1.0 21.7 27.6
(+)SMBJ18A LT BT 20.0 22.1 1.0 18 1.0 20.5 29.2
(+)SMBJ20A LV LV 22.2 24.5 1.0 20 1.0 18.5 32.4
(+)SMBJ22A LX BX 24.4 26.9 1.0 22 1.0 16.9 35.5
(+)SMBJ24A LZ BZ 26.7 29.5 1.0 24 1.0 15.4 38.9
(+)SMBJ26A ME CE 28.9 31.9 1.0 26 1.0 14.3 42.1
(+)SMBJ28A MG MG 31.1 34.4 1.0 28 1.0 13.2 45.4
(+)SMBJ30A MK CK 33.3 36.8 1.0 30 1.0 12.4 48.4
(+)SMBJ33A MM CM 36.7 40.6 1.0 33 1.0 11.3 53.3
(+)SMBJ36A MP CP 40.0 44.2 1.0 36 1.0 10.3 58.1
(+)SMBJ40A MR CR 44.4 49.1 1.0 40 1.0 9.3 64.5
(+)SMBJ43A MT CT 47.8 52.8 1.0 43 1.0 8.6 69.4
(+)SMBJ45A MV MV 50.0 55.3 1.0 45 1.0 8.3 72.7
(+)SMBJ48A MX MX 53.3 58.9 1.0 48 1.0 7.8 77.4
(+)SMBJ51A MZ MZ 56.7 62.7 1.0 51 1.0 7.3 82.4
(+)SMBJ54A NE NE 60.0 66.3 1.0 54 1.0 6.9 87.1
(+)SMBJ58A NG NG 64.4 71.2 1.0 58 1.0 6.4 93.6
(+)SMBJ60A NK NK 66.7 73.7 1.0 60 1.0 6.2 96.8
(+)SMBJ64A NM NM 71.1 78.6 1.0 64 1.0 5.8 103
(+)SMBJ70A NP NP 77.8 86.0 1.0 70 1.0 5.3 113
(+)SMBJ75A NR NR 83.3 92.1 1.0 75 1.0 5.0 121
(+)SMBJ78A NT NT 86.7 95.8 1.0 78 1.0 4.8 126
(+)SMBJ85A NV NV 94.4 104 1.0 85 1.0 4.4 137
(+)SMBJ90A NX NX 100 111 1.0 90 1.0 4.1 146
(+)SMBJ100A NZ NZ 111 123 1.0 100 1.0 3.7 162
(+)SMBJ110A PE PE 122 135 1.0 110 1.0 3.4 177
(+)SMBJ120A PG PG 133 147 1.0 120 1.0 3.1 193
(+)SMBJ130A PK PK 144 159 1.0 130 1.0 2.9 209
(+)SMBJ150A PM PM 167 185 1.0 150 1.0 2.5 243
(+)SMBJ160A PP PP 178 197 1.0 160 1.0 2.3 259
(+)SMBJ170A PR PR 189 209 1.0 170 1.0 2.2 275
SMBJ188A PS PS 209 231 1.0 188 1.0 2.0 328
SMBJ5.0A thru SMBJ188A
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 3Document Number: 88392
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Mounted on minimum recommended pad layout
Note
(1) AEC-Q101 qualified
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Peak Pulse Power Rating Curve
Fig. 2 - Pulse Power or Current vs. Initial Junction Temperature
Fig. 3 - Pulse Waveform
Fig. 4 - Typical Junction Capacitance
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Typical thermal resistance, junction to ambient (1) RJA 100 °C/ W
Typical thermal resistance, junction to lead RJL 20
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
SMBJ5.0A-E3/52 0.096 52 750 7" diameter plastic tape and reel
SMBJ5.0A-M3/52
SMBJ5.0A-E3/5B 0.096 5B 3200 13" diameter plastic tape and reel
SMBJ5.0A-M3/5B
SMBJ5.0AHE3_A/H (1)
0.096 H 750 7" diameter plastic tape and reel
SMBJ5.0AHM3_A/H (1)
SMBJ5.0AHE3_A/I (1)
0.096 I 3200 13" diameter plastic tape and reel
SMBJ5.0AHM3_A/I(1)
0.1
1
10
100
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
0.2 x 0.2" (5.0 x 5.0 mm)
Copper Pad Areas
P
PPM
- Peak Pulse Power (kW)
td - Pulse Width (s)
0 255075100
100
75
50
25
0
125 150 175 200
TJ - Initial Temperature (°C)
Peak Pulse Power (P
PP
) or Current (I
PP
)
Derating in Percentage, %
0
50
100
150
t
d
01.0 2.0 3.0 4.0
IPPM - Peak Pulse Current, % IRSM
t - Time (ms)
t
r
= 10 µs
Peak Value
I
PPM
Half Value -
I
PPM
I
PP
2
10/1000 µs Waveform
as defined by R.E.A.
T
J
= 25 °C
Pulse Width (t
d
)
is defined as the Point
where the Peak Current
decays to 50 % of I
PPM
10
100
1000
6000
101 100 200
Uni-Directional
Bi-Directional
C
J
- Junction Capacitance (pF)
VWM - Reverse Stand-Off Voltage (V)
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVP-P
Measured at
Zero Bias
VR, Measured at Stand-Off
Voltage VWM
SMBJ5.0A thru SMBJ188A
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 4Document Number: 88392
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Typical Transient Thermal Impedance Fig. 6 - Maximum Non-Repetitive Peak Forward Surge Current
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.1
1.0
10
100
0.001 0.01 0.1 100 1.0 10 1000
t
p
- Pulse Duration (s)
Transient Thermal Impedance (°C/W)
10
200
100
100101
8.3 ms Single Half Sine-Wave
Uni-Directional Only
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
0.180 (4.57)
0.160 (4.06) 0.012 (0.305)
0.006 (0.152)
0.008
(0.203)
Max.
0.220 (5.59)
0.205 (5.21)
0.060 (1.52)
0.030 (0.76)
0.155 (3.94)
0.130 (3.30)
0.086 (2.20)
0.077 (1.95)
0.096 (2.44)
0.084 (2.13)
Cathode Band
SMB (DO-214AA)
Mounting Pad Layout
0.085 (2.159)
MAX.
0.220 REF.
0.086 (2.18)
MIN.
0.060 (1.52)
MIN.
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

TVS DIODE 16V 26V DO214AA
Cantidad disponible2632
Precio por unidad0.41
TVS DIODE 40V 64.5V DO214AA
Cantidad disponible20001
Precio por unidad0.43
TVS DIODE 36V 58.1V DO214AA
Cantidad disponible21691
Precio por unidad0.43
TVS DIODE 6V 10.3V DO214AA
Cantidad disponible14243
Precio por unidad0.43
TVS DIODE 6V 10.3V DO214AA
Cantidad disponible14243
Precio por unidad0.43
TVS DIODE 58V 93.6V DO214AA
Cantidad disponible8388
Precio por unidad0.43
TVS DIODE 10V 17V DO214AA
Cantidad disponible8267
Precio por unidad0.43
TVS DIODE 130V 209V DO214AA
Cantidad disponible8539
Precio por unidad0.43
TVS DIODE 26V 42.1V DO214AA
Cantidad disponible6587
Precio por unidad0.43
TVS DIODE 13V 21.5V DO214AA
Cantidad disponible3842
Precio por unidad0.43
TVS DIODE 33V 53.3V DO214AA
Cantidad disponible2905
Precio por unidad0.43
TVS DIODE 20V 32.4V DO214AA
Cantidad disponible2924
Precio por unidad0.43
TVS DIODE 40V 64.5V DO214AA
Cantidad disponible9412
Precio por unidad0.39
TVS DIODE 28V 45.5V DO214AA
Cantidad disponible5618
Precio por unidad0.39
TVS DIODE 33V 53.3V DO214AA
Cantidad disponible4938
Precio por unidad0.39
TVS DIODE 43V 69.4V DO214AA
Cantidad disponible4476
Precio por unidad0.39
TVS DIODE 5V 9.2V DO214AA
Cantidad disponible2572
Precio por unidad0.39
TVS DIODE 30V 48.4V DO214AA
Cantidad disponible1915
Precio por unidad0.39
TVS DIODE 13V 21.5V DO214AA
Cantidad disponible1738
Precio por unidad0.39
TVS DIODE 11V 18.2V DO214AA
Cantidad disponible18587
Precio por unidad0.41