EUR | USD

S1(A, B, D, G, J, K, M)

Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet

Datasheet

Packaging Information
www.vishay.com Vishay General Semiconductor
Revision: 10-Mar-17 1Document Number: 88869
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Packaging Information
Notes
(1) Formerly sold by Vishay Telefunken® (Telefunken® is a registered trademark of Electro Holding GmbH).
“P” and bold letter denotes preferred package code.
A “T” suffix added to the packaging codes for SMA, SMB and SMC products indicates that the patented folded-frame construction is used.
This does not apply to TR and TR3 codes or TRANSZORB® TVS in SMA and SMB.
PACKAGING ORDERING CODE
ANTI-STATIC
PACKAGE CODE
PREFERRED
PACKAGE CODE PACKAGING DESCRIPTION
51, A Bulk
52, 52T P SMB (DO-214AA) /SMBG (DO-215AA), 12 mm tape, 7" diameter plastic reel
2D P SM5-8A (DO-218AB), 24 mm tape, 13" diameter plastic reel, anode towards sprocket hole
2E, K SM5-8A (DO-218AB), 24 mm tape, 13" diameter plastic reel, cathode towards sprocket hole
2M, P Tube packaging for 5KP/6KA type lead formed components
2N DO-218AB, 24 mm tape, 13"diameter plastic reel with dry packaging, anode towards sprocket hole
53, B 26 mm horizontal taping and ammo box packaging
54, C P 52.4 mm horizontal tape, 13" diameter paper reel
5A, 5AT P SMA (DO-214AC), 12 mm tape, 13" diameter plastic reel
5B, 5BT P SMB (DO-214AA) / SMBG (DO-215AA), 12 mm tape, 13" diameter plastic reel
5CA P GF1 (DO-214BA), 12 mm tape, 13" diameter plastic reel
57, 57T P SMC (DO-214AB) / SMCG (DO-215AB), 16 mm tape, 7" diameter plastic reel
6A P SlimSMA (DO-221AC), 12 mm tape, 7" diameter plastic reel
6B P SlimSMA (DO-221AC), 12 mm tape, 13" diameter plastic reel
9A, 9AT P SMC (DO-214AB) / SMCG (DO-215AB), 16 mm tape, 13" diameter plastic reel
61, 61T P SMA (DO-214AC), 12 mm tape, 7" diameter plastic reel
67A P GF1 (DO-214BA), 12 mm tape, 7" diameter plastic reel
72, E P Bulk pack for bridge and special axial-leaded formed devices
73, D 52.4 mm horizontal tape and ammo box packaging
77 P DFS bridge, 16 mm tape, 13" diameter paper reel
80 P MB-S (TO-269AA) bridge, 12 mm tape, 13" diameter paper reel
81 P TO-263AB 24 mm tape, 13" diameter reinforced hub plastic reel
8W P TO-263AB (wire bond) 24 mm tape, 13" diameter reinforced hub plastic reel
83 P GL34 (DO-213AA) 8 mm tape, 13" diameter plastic reel
84A P SMP (DO-220AA) 12 mm tape, 7" diameter plastic reel
85A P SMP (DO-220AA) 12 mm tape, 13" diameter plastic reel
86A P SMPC (TO-277A), 12 mm tape, 7" diameter plastic reel
87A P SMPC (TO-277A), 12 mm tape, 13" diameter plastic reel
38, W Lead forming bulk packaging in anti-static bags
89A P MicroSMP (DO-219AD), 8 mm tape, 7" diameter plastic reel
91, X Euroform, ammo pack, cathode first out of ammo pack, lead coated
93, Y Euroform, ammo pack, cathode last out of ammo pack, lead coated
45, P P Anti-static tube packaging for Bridge and Power Pack
4W, P P Anti-static tube packaging for wire bond TO-220, ITO-220, TO-262 and TO-263
96 P GL41(DO-213AB), 12 mm tape, 7" diameter plastic reel
97 P GL41 (DO-213AB), 12 mm tape, 13" diameter plastic reel
98 P GL34 (DO-213AA), 8 mm tape, 7" diameter plastic reel
100, V MPG06 pseudo radial tape, cathode first out of ammo pack
HPTape in 7" diameter plastic reel
IPTape in 13" diameter plastic reel
TR P SMA (DO-214AC), 12 mm tape, 7" diameter plastic reel (1)
TR3 P SMA (DO-214AC), 12 mm tape, 13" diameter plastic reel (1)
Packaging Information
www.vishay.com Vishay General Semiconductor
Revision: 10-Mar-17 2Document Number: 88869
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BULK PACKAGING
CASE TYPES
PREFERRED
PACKAGE
CODE
PACKAGING
BOX SIZE QUANTITY
INCHES cm EA.
DF-M, DF-S, DFL-S 45 Anti-static plastic tubes 17.4 length 44.1 length 50
GSIB-3S 45 Anti-static plastic tubes 25.1 length 63.9 length 20
GSIB-5S, PB 45 Anti-static plastic tubes 24.2 length 61.5 length 20
GBU, BU 45 Anti-static plastic tubes 18.5 length 47 length 20
GBL 45 Anti-static plastic tubes 17.5 length 44.5 length 20
KBPM 45 Anti-static plastic tubes 18.5 length 47 length 30
TO-220AB / AC, ITO-220AC / AB, TO-262AA 45, 4W Anti-static plastic tubes 21.0 length 53.7 length 50
TO-247AD 45 Anti-static plastic tubes 20.0 length 50.8 length 30
MBS (TO-269AA) 45 Anti-static plastic tubes 20.3 x 0.41 51.5 x 1.04 100
KBPM 51 Anti-static PVC tray 12.5 x 6.5 x 1.25 31.7 x 16.5 x 3.17 600
GBL 51 Anti-static PVC tray 12.5 x 6.1 x 1.0 31.7 x 15.5 x 2.5 400
GBPC12-35W 51 Paper box 12.5 x 12.5 x 1.7 31.7 x 31.7 x 4.3 100
GBPC1, GBPC6 51 Paper box 7.5 x 7.5 x 1.43 19.0 x 19.0 x 3.6 100
KBL 51 Anti-static PVC tray 12.2 x 6.1 x 1.5 30.9 x 15.5 x 3.8 300
GBPC12-35 51 Paper box 12.5 x 12.5 x 1.7 31.7 x 31.7 x 4.3 100
KBU4, 6, 8 51 Anti-static PVC tray 12.2 x 6.1 x 1.5 30.9 x 15.5 x 3.8 250
WOG, 2WOG 51 Plastic bags - - 100
GBU / BU 51 Paper tray 13.1 x 6.6 x 1.2 33.2 x 16.8 x 3.0 250
KBPM 72 Paper box 7.4 x 7.4 x 1.5 18.8 x 18.8 x 3.8 200
Packaging Information
www.vishay.com Vishay General Semiconductor
Revision: 10-Mar-17 3Document Number: 88869
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
AXIAL-LEADED TAPE AND REEL PACKAGING
All axial-leaded devices are packed in accordance with EIA standard RS-296-E. The diagrams given below refer to these
specifications.
Fig. 1 Fig. 2
TABLE 1 - AMMO PACK PACKAGING
PACKAGING AVAILABLE PRODUCT
OUTLINES
PREFERRED
PACKAGE CODE
DIMENSION
A
DIMENSION
B
DIMENSION
C
QUANTITY
BOX
26 mm horizontal tape,
ammo pack
DO-41(DO-204AL), MPG06
DO-204AC
P300
53
53
53
9.7"
(247 mm)
1.7"
(44 mm)
3.7"
(95 mm)
3.0K
1.5K
0.75K
52 mm horizontal tape,
ammo pack
DO-204AL, MPG06
DO-204AC
DO-201AD, GP20
P600
73
73
73
73
10.0"
(255 mm)
3.15"
(80 mm)
4.53"
(115 mm)
3.0K
2.0K
1.0K
0.3K
Radial
(avisert, panasert, euroform)
vertical tape
GP10-E, RGP10-E,
GP10-E, RGP10-E 91, 93 13.4"
(340 mm)
1.8"
(47 mm)
7.9"
(200 mm)
2.0K
2.5K
2.0K
Pseudo / radial tape,
ammo pack MPG06 100 13.4"
(340 mm)
1.8"
(47 mm)
7.9"
(200 mm) 2.0K
A
C
B
Inspection Hole
(Both Sides)
Ammo Pack can be Opened on Either Side,
Depending on Desired Device Polarity
Component Pitch A 2, 3
Inside Tape Spacing B 2, 3
Lead to Lead Eccentricity |D1 - D2| -
Lead Extension K -
Lead Bending E 2
Cumulative Pitch P 3
Exposed Adhesive S -
Tape Width T -
All polarized components shall be oriented in the same direction
Description Symbol
E
D1D2
A
P
K
S
B
W
|D1 - D2| = 1.4 (0.055) Max. 0.8 (0.031) Max. Typ. 0.0
0.8 (0.031)
Max.
Dimensions A, M, K, P, S and T apply to both sides
Dimensions in millimeters (inches)
E
T
6.0 ± 0.4
(0.236 ± 0.0157)
The “C” dimension of Fig. 2 is between flanges of the component
reel and shall be 1.5 mm (0.059") to 8.00 mm (0.315") greater than
the overall taped component width “W” (Fig. 1). Where “W”
dimension is 68.2 mm (2.68") max.
38.1 (1.50) Dia.
14.3 (0.56) Dia.
D Dia.
(Table 2)
Kraft
Paper
91.9 (3.62) Dia.
50.8 (2.00) Dia.
Cathode Lead
Colored Tape
C
Anode Lead
White Tape
Packaging Information
www.vishay.com Vishay General Semiconductor
Revision: 10-Mar-17 4Document Number: 88869
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
AXIAL-LEADED TAPE AND REEL PACKAGING
Note
Package codes, 61/5A, 52/5B are matrix-frame constructions for TRANSZORB® TVS in SMA and SMB only.
TABLE 2 - REEL AND AMMO PACK TAPING SPECIFICATIONS
COMPONENT
CASE TYPE
PREFERRED
PACKAGE
CODE
UNITS
PER REEL
COMPONENT
PITCH
“A” Fig. 1
INSIDE TAPE
SPACING “B”
Fig. 1
REEL DIMENSION
“D” Fig. 2
LEAD BENDING
“E” Fig. 1
EA. INCHES mm INCHES mm INCHES mm INCHES mm
1.5KA (PAR) 54, C 1400 0.395 10.0 2.06 52.4 13.0 330 0.047 1.2
DO-204AC 54, C 4000 0.200 5.0 2.06 52.4 13.0 330 0.047 1.2
DO-201AD 54, C 1400 0.395 10.0 2.06 52.4 13.0 330 0.047 1.2
DO-204AL 54, C 5500 0.200 5.0 2.06 52.4 13.0 330 0.047 1.2
DFS Surface Mount 77 1500
Fig. 11
- - 13.0 330 Fig. 11 -
GF1 (DO-214BA) 67A, H / 5CA, I 1500 / 6500 - - 7.0 / 13.0 178 / 330 Fig. 11 -
GL34 (DO-213AA) 98, H / 83, I 2500 / 9000 - - 7.0 / 13.0 178 / 330 Fig. 11 -
GL41 (DO-213AB) 96, H / 97, I 1500 / 5000 - - 7.0 / 13.0 178 / 330 Fig. 11 -
GP10E Radial Fig. 5 and Fig. 6 2500 0.500 12.7 - - 13.0 330 0.079 2.0
GP10E 54, C 5500 0.200 5.0 2.06 52.4 13.0 330 0.047 1.2
GP20/1.5KE 54, C 1400 0.395 10.0 2.06 52.4 13.0 330 0.047 1.2
MPG06 54, C 5500 0.200 5.0 2.06 52.4 13.0 330 0.047 1.2
P600 54, C 800 0.395 10.0 2.06 52.4 13.0 330 0.047 1.2
SMP (DO-220AA) 84A, H / 85A, I 3000 / 10 000
Fig. 11
- - 7.0 / 13.0 178 / 330 Fig. 11 -
SMPD / SMPA I 2000 / 14 000 - - 13.0 330 Fig. 11 -
MicroSMP / MicroSMF 89A / H 4500 - - 7.0 178 Fig. 11 -
SMPC (TO-277A) 86A, H / 87A, I 1500 / 6500 - - 7.0 / 13.0 178 / 330 Fig. 11 -
DO-214AC (SMA) 61, 61T, TR, H /
5A, 5AT, TR3, I 1800 / 7500 - - 7.0 / 13.0 178 / 330 Fig. 11 -
SMB (DO-214AA) /
SMBG (DO-215AA)
52, 52T, H / 5B,
5BT, I 750 / 3200 - - 7.0 / 13.0 178 / 330 Fig. 11 -
SMC (DO-214AB) /
SMCG (DO-215AB)
57, 57T, H / 9A,
9AT, I 850 / 3500 - - 7.0 / 13.0 178 / 330 Fig. 11 -
DO-218AB / AC 2D / I 750 - - 13.0 330 Fig. 11 -
TO-263AB 81, 8W, I 800 - - 13.0 330 Fig. 11 -
MBS (TO-269AA) 80, I 3000 - - 13.0 330 Fig. 11 -
SlimSMA (DO-221AC) 6A, H / 6B, I 3500 / 14 000 - - 7.0 / 13.0 178 / 330 Fig. 11 -
SlimDPAK I 4500 - - 13.0 330 Fig. 11 -
FlatPAK 5 x 6 H / I 1500 / 6000 - - 7.0 / 13.0 178 / 330 Fig. 11 -
TABLE 3 - COMPONENT AND INSIDE HORIZONTAL TAPE SPACING
COMPONENT
BODY DIAMETER
COMPONENTS SPACING
A (LEAD TO LEAD)
INSIDE TAPE
SPACING "B"
CUMULATIVE
PITCH TOLERANCE
0 mm to 5 mm
(0.0" to 0.197")
5.0 mm ± 0.5 mm
(0.197" ± 0.020")
26 mm + 1.5 mm / - 0.0 mm
(1.024" + 0.059" / - 0.0")
Not to exceed 1.5 mm (0.059")
over 6 consecutive components
0 mm to 5 mm
(0.0" to 0.197")
5.0 mm ± 0.5 mm
(0.197" ± 0.020")
52.4 mm + 1.5 mm / - 0.4 mm
(2.062" + 0.059" / - 0.016")
5.01 mm to 10 mm
(0.197" to 0.394")
10 mm ± 0.5 mm
(0.394" ± 0.020")
52.4 mm + 1.5 mm / - 0.4 mm
(2.062" + 0.059" / - 0.016")
Packaging Information
www.vishay.com Vishay General Semiconductor
Revision: 10-Mar-17 5Document Number: 88869
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters (inches)
Fig. 3 - Euroform
Fig. 4 - Pseudo Radial
Available for GP10 Products only Utilizing 0.65 mm (0.025") Diameter Leads for
Euroform tape by adding suffix “E” (GP10GE, 1N4004GPE). Lead coating is standard.
Tape
5.68 (0.224)
4.68 (0.184)
(Center to Center)
20.5
18.5
(0.807)
(0.728) 11.0
MAX.
(0.433)
4.55 (0.179)
3.15 (0.124)
(Center to Center)
1.0 MAX. (2)
(0.40)
(Center to Center)
6.5 MAX.
(0.256)
16.5 (0.650)
15.5 (0.610)
4.3 (0.169)
3.7 (0.146)
DIA.
2.5
MIN.
(0.098)
12.0 MAX.
(0.472)
7.35 (0.29)
5.35 (0.21)
0.6 MAX.
(0.024)
9.75 (0.384)
8.50 (0.335)
19.0 (0.748)
17.5 (0.689)
13.5 (0.531)
12.5 (0.492) User Direction Feed
32.0 (1.26)
23.0 (0.905)
2.72 (0.107)
2.03 (0.080)
Body DIA.
0.65 (0.0256)
0.55 (0.022)
Lead DIA.
± 1.0 (2)
(± 0.039)
0.6 (0.025)
0.4 (0.016)
13.0 (0.512)
12.4 (0.488)
12.7 (0.50)
(Nominal)
A (1)
B (1)
Note:
(1) Measurement
difference between
leads, A and B =
0.4 (0.016) MAX.
(2) Component
Alignment
16.0 (0.63)
MIN.
2.0 (0.079)
MAX.
11.0
(0.433)
MAX.
13.0 (0.51)
12.4 (0.49)
4.3 (0.169)
3.7 (0.146)
DIA.
12.5
(0.492)
MIN.
Tape
19.0 (0.748)
17.5 (0.689)
9.75 (0.384)
8.50 (0.335)
± 1.0 (1)
(± 0.039)
1.0 (0.039) MAX.
0.6 (0.025)
0.4 (0.016)
Available only for MPG06 Product in Ammo Pack in Accordance with EIA Standard RS-468-A Utilizing
0.61 mm (0.024") Diameter Leads. Maximum Cumulative Pitch Tolerance: 1.0 mm (0.039")/20 Pitch.
User Direction Feed
0.66 (0.026)
0.55 (0.022)
Lead DIA.
2.54 (0.1)
2.29 (0.090)
Body DIA.
3.2 (0.125)
2.9 (0.115)
3.06 (0.118)
MAX.
5.68 (0.224)
4.68 (0.184)
4.51 (0.178)
3.11 (0.122)
(Center to Center)
12.7 (0.50)
(Nominal)
1.0 MAX. (1)
(0.04)
Note:
(1) Component Alignment
Packaging Information
www.vishay.com Vishay General Semiconductor
Revision: 10-Mar-17 6Document Number: 88869
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RADIAL TAPE PACKAGING
Fig. 5 and Fig. 6 - Reel and Ammo Box Packaging
Fig. 7 - Reel Dimensions
Notes
“C” dimension between the reel flanges shall be governed by the overall width of the taped components and shall be 1.5 mm (0.057") to
8.0 mm (0.315") greater than the overall width
All leaded devices are packaged in accordance with EIA standard RS-468-A specification and are available on reel or in fan fold box (ammo
pack)
All dimensions are in millimeters and (inches). The above packaging is only available from Taiwan.
PKG90
PKG92
PKG91
PKG93
PREFERRED PACKAGE CODE
EUROFORM PKG91, PKG93
55 (2.17) MAX. 330 (13.0) MAX.
Core DIA.
34.9 to 102
(1.37 to 4.02)
“C”
Arbor Hole DIA.
30 ± 5 ID
(1.181 ± 0.197)
Packaging Information
www.vishay.com Vishay General Semiconductor
Revision: 10-Mar-17 7Document Number: 88869
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SURFACE MOUNT TAPE AND REEL PACKAGING
Fig. 8
Fig. 9
Fig. 10
Component
Cavity
Embossed Carrier
Tape
Top Cover Tape
Thickness:
0.10 mm (0.004")
Max.
R Ref.
Bending
Radius
Tape with
Components shall
Pass Around
Bending Radius
without Damage,
for Reels with Hub
Diameters
Approaching
Minimum
Dimension
B
NA
T
D
C
G
DIMENSIONS in millimeters (inches)
TAPE SIZE A
MAX.
B
MIN. C D
MIN.
N
MIN.
G
MAX.
T
MAX.
8 mm (0.315) 330 ± 2.0 (13.0 ± 0.079)
178 ± 2.0 (7.0 ± 0.079) 1.5 (0.059) 13.0 ± 0.20
(0.51 ± 0.008) 20.2 (0.795) 50 (1.97) 9.9 (0.389) 14.4 (0.567)
12 mm (0.472) 330 ± 2.0 (13.0 ± 0.079)
178 ± 2.0 (7.0 ± 0.079) 1.5 (0.059) 13.0 ± 0.20
(0.51 ± 0.008) 20.2 (0.795) 50 (1.97) 14.4 (0.567) 18.4 (0.724)
16 mm (0.630) 330 ± 2.0 (13.0 ± 0.079)
178 ± 2.0 (7.0 ± 0.079) 1.5 (0.059) 13.0 ± 0.20
(0.51 ± 0.008) 20.2 (0.795) 50 (1.97) 18.4 (0.724) 22.4 (0.802)
24 mm (0.945) 330 ± 2.0 (13.0 ± 0.079)
178 ± 2.0 (7.0 ± 0.079) 1.5 (0.059) 13.0 ± 0.20
(0.51 ± 0.008) 20.2 (0.795) 50 (1.97) 26.4 (1.039) 30.4 (1.197)
Packaging Information
www.vishay.com Vishay General Semiconductor
Revision: 10-Mar-17 8Document Number: 88869
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SURFACE MOUNT TAPE AND REEL PACKAGING
Fig. 11
Notes
(1) A0, B0, and K0 are determined by the maximum dimensions of the component size. The clearance between the component and the cavity
must be within 0.05 mm (0.002") min. to 0.5 mm (0.02") max. for 8 mm tape and 12 mm tape, 0.15 mm (0.066") min. to 0.90 mm (0.035")
max. for 16 mm tape and 0.15 mm (0.006") min. to 1.0 mm (0.59") max. for 24 mm tape.
(2) All surface mount components are packed in accordance with EIA standard 481-E
8 mm, 12 mm, 16 mm, AND 24 mm EMBOSSED TAPE in millimeters (inches)
TAPE SIZE D0E1P0P2A0, B0, K0S1 MIN. T MAX. T1 MAX.
8 mm, 12 mm 1.5 ± 0.1
(0.059 ± 0.004)
1.75 ± 0.1
(0.069 ± 0.004)
4.0 ± 0.1
(0.157 ± 0.004)
2.0 ± 0.05
(0.079 ± 0.002) (1) 0.6
(0.024)
0.600
(0.024)
0.1
(0.004)
16 mm, 24 mm 2.0 ± 0.1
(0.079 ± 0.004)
DIMENSIONS in millimeters (inches)
CASE TYPE TAPE SIZE B1 MAX. D1 MIN. E2 MIN. F P1R REF. T2 MAX. W MAX.
GL34 (DO-213AA)
8 (0.315)
4.2
(0.165) 1.0
(0.039)
6.25
(0.246) 3.5 ± 0.05
(0.138 ± 0.002)
4.0 ± 0.10
(0.157 ± 0.004)
20
(0.787)
2.4 (0.094) 8.3
(0.327)
MicroSMP / MicroSMF 3.28
(0.129)
6.05
(0.238) 1.919 (0.076)
GL34 (DO-213AA)
12 (0.472)
8.2
(0.323)
1.5
(0.059)
10.25
(0.404)
5.5 ± 0.05
(0.217 ± 0.002)
25
(0.984)
4.5 (0.177)
12.3
(0.484)
GF1 (DO-214BA) 3.25 (0.128)
SMA (DO-214AC) 2.64 (0.104)
SMP (DO-220AA) 1.84 (0.072)
SMPC (TO-277A) 7.0
(0.276)
8.0 ± 0.10
(0.315 ± 0.004)
1.43 (0.056)
SMB (DO-214AA) /
SMBG (DO-215AA)
8.2
(0.323) 2.77 (0.109)
SMC (DO-214AB) /
SMCG (DO-215AB)
16 (0.630) 12.1
(0.476)
14.25
(0.561)
7.5 ± 0.1
(0.295 ± 0.004)
2.64 (0.104)
16.3
(0.642)
SlimDPAK 2.0 (0.079)
DFS 12.0 ± 0.10
(0.472 ± 0.004) 3.91 (0.154)
TO-263AB
DO-218AB / AC 24 (0.945) 20.1
(0.791)
22.25
(0.876)
11.5 ± 0.1
(0.453 ± 0.004)
16.0 ± 0.10
(0.630 ± 0.004) 5.31 (0.209) 24.3
(0.957)
SMPD 12.0 ± 0.10
(0.472 ± 0.004) 2.35 (0.093)
SlimSMA (DO-221AC) /
SMPA (DO-221BC) 12 (0.472)
6.2
(0.244) 10.25
(0.404)
5.5 ± 0.05
(0.217 ± 0.002)
4.0 ± 0.10
(0.157 ± 0.004) 1.53 (0.060) 12.3
(0.484)
FlatPAK 5 x 6 6.4
(0.252)
8.0 ± 0.10
(0.315 ± 0.004)
1.20 ± 0.10
(0.047 ± 0.004)
Notes
(1) For machine reference only, including draft and
radii concentric around B0
(2) See note 1 and table
K0
T
P0
B1
(1)
F
E1
W
P2
P
B0
A0 (2)
0
1
E2
D
D1 for components
2.0 mm x 1.2 mm and larger
Top
Cover
Tape
De-Reeling Direction
T
T
2
10 Pitches Cumulative Tolerance on Tape ± 0.2
1
S1
Rectifiers
Polarization
DO-218AB/2D
DO-218 AC / I
TVS Polarization
GL41, SMA, SMB, SMC,
SMP, MicroSMP, SMPC,
SlimSMA, DO-218AB/2E,
MicroSMF
DFS, DFLS, MBS and
MBLS Polarization
TO-263AC, TO-263AB
TO-252, SMPD and
SlimDPAK

Products

DIODE SCHOTTKY 60V 1A MICROSMP
Cantidad disponible882092
Precio por unidad0.24
DIODE GEN PURP 600V 1A MICROSMP
Cantidad disponible301509
Precio por unidad0.27
TVS DIODE 3.3V 11.5V MICROSMP
Cantidad disponible295627
Precio por unidad0.28
DIODE GEN PURP 1KV 1A DO214AC
Cantidad disponible406485
Precio por unidad0.28
DIODE AVALANCHE 1KV 1.5A
Cantidad disponible149012
Precio por unidad0.34
DIODE GEN PURP 1KV 1A DO214AC
Cantidad disponible277489
Precio por unidad0.4
DIODE AVALANCHE 1.6KV 1.5A
Cantidad disponible23300
Precio por unidad0.4
DIODE SCHOTTKY 30V 1A MICROSMP
Cantidad disponible209491
Precio por unidad0.24
DIODE SCHOTTKY 40V 1A MICROSMP
Cantidad disponible67932
Precio por unidad0.24
DIODE SCHOTTKY 30V 2A MICROSMP
Cantidad disponible319803
Precio por unidad0.33
TVS DIODE 5V 10.9V MICROSMP
Cantidad disponible45604
Precio por unidad0.35
TVS DIODE 12V 19.9V DO214AC
Cantidad disponible350462
Precio por unidad0.35
DIODE AVALANCHE 1KV 1.5A
Cantidad disponible758655
Precio por unidad0.34
DIODE AVALANCHE 200V 2A DO214AC
Cantidad disponible34535
Precio por unidad0.42
DIODE SCHOTTKY 40V 1A SMA
Cantidad disponible7755
Precio por unidad0.51
DIODE GEN PURP 1KV 1A DO214BA
Cantidad disponible119041
Precio por unidad0.44
DIODE SCHOTTKY 60V 1A SMA
Cantidad disponible197038
Precio por unidad0.55
DIODE SCHOTTKY 40V 1A SMA
Cantidad disponible60392
Precio por unidad0.55
DIODE SCHOTTKY 100V 1A SMA
Cantidad disponible33853
Precio por unidad0.55
DIODE SCHOTTKY 40V 1.5A SMA
Cantidad disponible135208
Precio por unidad0.76