- Cuenta
- Mis pedidos y carritos
- Lista
- myLists
- Gestor de cotizaciones
Datasheet

AEC-Q200 Compliant
Part numbering system
Dimensions
Packaging quantity:
T5(5,000pcs), T10(10,000pcs)
Resistance tolerance
Series code
Size: RG1005, RG1608, RG2012, RG3216
Nominal resistance value
(E-24: 3 digit, E-96: 4 digit, RG3216: all 4 digit)
Temperature coefficient of resistance
Metal thin film chip resistors
(the highest precision)
RG series
Long term stability with inorganic passivation
Less than ±0.1% drift after 10000 hors of reliability test
High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃
Thin film structure enabling low noise and anti-sulfur
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Applications
Features
RG1005
RG1608
RG2012
RG3216
Type Size
(inch) LW a b t
RG series Thin film surface mount resistors
Electrical Specification
Type Power ratings Resistance range Ω Resistance tolerance %
Temperature
coefficient
of resistance
Low
Regular
High (ppm/°C ±0.02% (P) ±0.05% (W) ±0.1% (B) ±0.5%(D)
Maximum
voltage
Resistance
value series
Operating
temperature
Pakaging
quantity
RG1005
RG1608
RG2012
RG3216

Reliability specification
10000 hour reliability test data
Derating Curve
Maximum pulse power limit
Biased life test High temperature high humidity (biased)
Temperature shock High temperature exposure
Test Items Condition (test methods)
Low Regular High Typical
Short time overload
Life (biased)
High temperature
high humidity
Temperature shock
High temperature
exposure
Resistance to
soldering heat
High power application
Regular power application
High precision
Test procedure
RG series
Thin film surface mount resistors