EUR | USD

TSV321(A), 358(A), 324(A) Datasheet

STMicroelectronics

Download PDF Datasheet

Datasheet

June 2014
DocID11542 Rev 8
1/21
This is information on a product in full production.
www.st.com
TSV321, TSV358, TSV324,
TSV321A, TSV358A, TSV324A,
General purpose input/output rail-to-rail low-power operational
amplifiers
Datasheet - production data
Features
Operating range VCC = 2.5 V to 6 V
Rail-to-rail input and output
Extended Vicm (VDD - 0.2 V to VCC + 0.2 V)
Capable of driving a 32 Ω load resistor
High stability: 500 pF
Operating temperature range: -40 to 125 °C
Related products
See LMV321L, LMV358L, LMV324L for
newer technology version
See TSV851, TSV852, TSV854 for
enhanced performances
Applications
Battery powered applications
Audio driver (headphone driver)
Sensor signal conditioning
Laptop/notebook computers
Description
The TSV358, TSV358A, TSV324, and TSV324A
(dual and quad) devices are low voltage versions
of the LM358 and LM324 commodity operational
amplifiers. The TSV321 and TSV321A are the
single version. All devices operate with voltages
as low as 2.5 V and feature both I/O rail-to-rail.
The common mode input voltage extends
200 mV beyond the supply voltages at 25 °C
while the output voltage swing is within 100 mV
of each rail with a 600 Ω load resistor. At
VCC = 3 V, these devices offer 1.3 MHz of gain
bandwidth product and provide high output
current capability with a typical value of 80 mA.
These features make the TSV3xx and TSV3xxA
family ideal for active filters, general purpose low
voltage applications, and general purpose
portable devices.
SO8, MiniSO8, TSSOP8
SO14, TSSOP14
SO8
SOT23-5
Pin connections (top view)
TSV321, TSV358, TSV324, TSV321A, TSV358A,
TSV324A,
2/21
DocID11542 Rev 8
Contents
1 Absolute maximum ratings and operating conditions ................. 3
2 Electrical characteristics ................................................................ 5
3 Package information ..................................................................... 11
3.1 SOT23-5 package information ........................................................ 12
3.2 SO8 package information ................................................................ 13
3.3 MiniSO8 package information ......................................................... 14
3.4 TSSOP8 package information ......................................................... 15
3.5 SO14 package information .............................................................. 16
3.6 TSSOP14 package information ....................................................... 17
4 Ordering information ..................................................................... 18
5 Revision history ............................................................................ 19
Absolute maximum ratings and operating
conditions
DocID11542 Rev 8
3/21
1 Absolute maximum ratings and operating conditions
Table 1: Absolute maximum ratings
Symbol Parameter Value Unit
VCC Supply voltage (1) 7 V
Vid Differential input voltage
(2)
±1
Vin Input voltage VDD -0.3 to VCC +0.3
Tstg Storage temperature -65 to +150 °C
Tj Maximum junction temperature 150
Rthja Thermal resistance
junction-to-ambient (3) SOT23-5 250 °C/W
SO8 125
MiniSO8 190
TSSOP8 120
SO14 105
TSSOP14 100
Rthjc Thermal resistance
junction-to-case(3) SOT23-5 81
SO8 40
MiniSO8 39
TSSOP8 37
SO14 31
TSSOP14 32
ESD HBM: human body model
(4)
2 kV
MM: machine model (5) 200 V
CDM: charged device model
(6)
1.5 kV
Latch-up immunity 200 mA
Lead temperature (soldering, 10 s) 250 °C
Output short-circuit duration See (7)
Notes:
(1)All voltage values, except the differential voltage are with respect to the network terminal.
(2)The differential voltage is the non-inverting input terminal with respect to the inverting input terminal. If
Vid > ±1 V, the maximum input current must not exceed ±1 mA. When Vid > ±1 V, an input series resistor must
be added to limit input current.
(3)Short-circuits can cause excessive heating and destructive dissipation. Rth are typical values.
(4)Human body model: 100 pF discharged through a 1.5 resistor between two pins of the device, done for
all couples of pin combinations with other pins floating.
(5)Machine model: a 200 pF capacitor is charged to the specified voltage, then discharged directly between two
pins of the device with no external series resistor (internal resistor < 5 Ω), done for all couples of pin
combinations with other pins floating.
(6)Charged device model: all pins plus package are charged together to the specified voltage and then
discharged directly to ground.
(7)Short-circuits from the output to VCC can cause excessive heating. The maximum output current is
approximately 80 mA, independent of the magnitude of VCC. Destructive dissipation can result from
simultaneous short-circuits on all amplifiers.
Absolute maximum ratings and operating
conditions
4/21
DocID11542 Rev 8
Table 2: Operating conditions
Symbol Parameter Value Unit
VCC Supply voltage 2.5 to 6 V
Vicm Common mode input
voltage range Tamb = 25 °C, 2.5 ≤ VCC 6 V VDD - 0.2 to VCC + 0.2 V
Tmin < Tamb < Tmax, 2.5 ≤ VCC 5.5 V VDD to VCC
Toper Operating free air temperature range -40 to + 125 °C
Electrical characteristics
DocID11542 Rev 8
5/21
2 Electrical characteristics
Table 3: Electrical characteristics at VCC = +3 V, VDD = 0 V, RL, CL connected to VCC/2, and
Tamb = 25 °C (unless otherwise specified)
Symbol Parameter Test conditions Min. Typ. Max. Unit
Vio Input offset voltage Vicm = Vout = VCC /2 mV
TSV321/358/324 0.2 3
Tmin ≤ Tamb ≤ Tmax 6
TSV321A/358A/324A 0.1 1
Tmin ≤ Tamb ≤ Tmax 3
ΔVio/ΔT Input offset voltage drift 2 µV/°C
Iio Input offset current Vicm = Vout = VCC /2
(1)
3 30 nA
Tmin ≤ Tamb ≤ Tmax 60
Iib Input bias current Vicm = Vout = VCC /2
(1)
40 125
Tmin ≤ Tamb ≤ Tmax 150
CMR Common mode rejection
ratio 20 log (ΔVic/ΔVio) 0 ≤ Vicm ≤ VCC, Vout = VCC /2 60 80 dB
Avd Large signal voltage gain Vout = 0.5 V to 2.5 V, RL = 2 kΩ 80 92
Vout = 0.5 V to 2.5 V, RL = 600 Ω 74 95
VOH High level output voltage,
VOH = Vout Vid = 100 mV, RL = 2 kΩ 2.82 2.95 V
Vid = 100 mV, RL = 600 Ω 2.80 2.95
Vid = 100 mV, Tmin ≤ Tamb ≤ Tmax,
RL = 2 kΩ 2.82
Vid = 100 mV, Tmin ≤ Tamb Tmax,
RL = 600 Ω 2.80
VOL Low level output voltage Vid = -100 mV, RL = 2 kΩ 88 120 mV
Vid = -100 mV, RL = 600 Ω 115 160
Vid = -100 mV, Tmin ≤ Tamb ≤ Tmax,
RL = 2 kΩ 120
Vid = -100 mV, Tmin ≤ Tamb ≤ Tmax,
RL = 600 Ω 160
Io Output source current Vid = 100 mV, VO = VDD 20 80 mA
Output sink current Vid = -100 mV, VO = VCC 20 80
ICC Supply current
(per amplifier) AVCL = 1, no load 420 650 µA
Tmin ≤ Tamb ≤ Tmax 690
GBP Gain bandwidth product RL = 10 kΩ, CL = 100 pF,
f = 100 kHz 1 1.3 MHz
SR Slew rate RL = 10 kΩ, CL = 100 pF 0.42 0.6 V/µs
ɸm Phase margin CL = 100 pF 53 Degrees
en Input voltage noise 27 nV/√ Hz
THD Total harmonic distortion 0.01 %
Electrical characteristics
6/21
DocID11542 Rev 8
Notes:
(1)Maximum values include unavoidable inaccuracies of the industrial tests.
Table 4: Electrical characteristics at VCC = +5 V, VDD = 0 V, RL, CL connected to VCC/2, and
Tamb = 25 °C (unless otherwise specified)
Symbol Parameter Conditions Min. Typ. Max. Unit
Vio Input offset voltage Vicm = Vout = VCC /2 mV
TSV321/358/324 0.2 3
Tmin ≤ Tamb ≤ Tmax 6
TSV321A/358A/324A 0.1 1
Tmin ≤ Tamb ≤ Tmax 3
ΔVio/ΔT Input offset voltage drift 2 µV/°C
Iio Input offset current Vicm = Vout = VCC /2
(1)
3 30 nA
Tmin ≤ Tamb ≤ Tmax 60
Iib Input bias current Vicm = Vout = VCC /2
(1)
70 130
Tmin ≤ Tamb ≤ Tmax 150
CMR Common mode rejection
ratio 20 log (ΔVic/ΔVio) 0 ≤ Vicm ≤ VCC, Vout = VCC /2 65 85 dB
SVR Supply voltage rejection
ratio 20 log (ΔVCC/ΔVio) VCC = 2.5 V to 5 V 70 90
Avd Large signal voltage gain Vout = 0.5 V to 4.5 V, RL = 2 kΩ 83 92
Vout = 0.5 V to 4.5 V, RL = 600 Ω 77 85
VOH High level output voltage,
VOH = Vout Vid = 100 mV, RL = 2 kΩ 4.80 4.95 V
Vid = 100 mV, RL = 600 Ω 4.75 4.90
Vid = 100 mV, Tmin ≤ Tamb ≤ Tmax,
RL = 2 kΩ 4.80
Vid = 100 mV, Tmin ≤ Tamb ≤ Tmax,
RL = 600 Ω 4.75
VOL Low level output voltage Vid = -100 mV, RL = 2 kΩ 88 130 mV
Vid = -100 mV, RL = 600 Ω 115 188
Vid = -100 mV, Tmin ≤ Tamb Tmax,
RL = 2 kΩ 130
Vid = -100 mV, Tmin ≤ Tamb ≤ Tmax,
RL = 600 Ω 188
Io Output source current Vid = 100 mV, VO = VDD 20 80 mA
Output sink current Vid = -100 mV, VO = VCC 20 80
ICC Supply current
(per amplifier) AVCL = 1, no load 500 835 µA
Tmin Tamb Tmax 875
GBP Gain bandwidth product RL = 10 kΩ, CL = 100 pF,
f = 100 kHz 1 1.4 MHz
SR Slew rate RL = 10 kΩ, CL = 100 pF 0.42 0.6 V/µs
Electrical characteristics
DocID11542 Rev 8
7/21
Symbol Parameter Conditions Min. Typ. Max. Unit
ɸm Phase margin CL = 100 pF 55 Degrees
en Input voltage noise 27 nV/√ Hz
THD Total harmonic distortion 0.01 %
Notes:
(1)Maximum values include unavoidable inaccuracies of the industrial tests.
Electrical characteristics
8/21
DocID11542 Rev 8
Figure 1: Supply current/amplifier vs. supply voltage
Figure 2: Supply current/amplifier vs. temperature
Figure 3: Output power vs. supply voltage
Figure 4: Input offset voltage drift vs. temperature
Figure 5: Input bias current vs. temperature
Figure 6: Open loop gain vs. temperature at VCC = 5 V
Electrical characteristics
DocID11542 Rev 8
9/21
Figure 7: Open loop gain vs. temperature at VCC = 3 V
Figure 8: High level output voltage vs. temperature
Figure 9: Low level output voltage vs. temperature
Figure 10: Output current vs. temperature at VCC = 5 V
Figure 11: Output current vs. temperature at VCC = 3 V
Figure 12: Output current vs. output voltage at VCC = 5
V
-40 -20 0 20 40 60 80 100 120 140
100
-40 -20 0 20 40 60 80 100 120 140
100
-40 -20 0 20 40 60 80 100 120 140
100
-40 -20 0 20 40 60 80 100 120 140
100
Electrical characteristics
10/21
DocID11542 Rev 8
Figure 13: Output current vs. output voltage at VCC = 3
V
Figure 14: Gain and phase vs. frequency at VCC = 5 V
Figure 15: Gain and phase vs. frequency at VCC = 3 V
Figure 16: Slew rate vs. temperature at VCC = 5 V
Figure 17: Slew rate vs. temperature at VCC = 3 V
Figure 18: Distortion vs. frequency
k
k
Package information
DocID11542 Rev 8
11/21
3 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK is an ST trademark.
Package information
12/21
DocID11542 Rev 8
3.1 SOT23-5 package information
Figure 19: SOT23-5 package outline
Table 5: SOT23-5 package mechanical data
Symbol Dimensions
Millimeters Mils
Min. Typ. Max. Min. Typ. Max.
A 0.90 1.45 35.4 57.1
A1 0.00 0.15 0.00 5.9
A2 0.90 1.30 35.4 51.2
b 0.35 0.50 13.7 19.7
C 0.09 0.20 3.5 7.8
D 2.80 3.00 110.2 118.1
E 2.60 3.00 102.3 118.1
E1 1.50 1.75 59.0 68.8
e 0.95 37.4
e1 1.9 74.8
L 0.35 0.55 13.7 21.6
Package information
DocID11542 Rev 8
13/21
3.2 SO8 package information
Figure 20: SO8 package outline
Table 6: SO8 package mechanical data
Symbol Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 1.75 0.069
A1 0.10 0.25 0.004 0.010
A2 1.25 0.049
b 0.28 0.48 0.011 0.019
c 0.17 0.23 0.007 0.010
D 4.80 4.90 5.00 0.189 0.193 0.197
E 5.80 6.00 6.20 0.228 0.236 0.244
E1 3.80 3.90 4.00 0.150 0.154 0.157
e 1.27 0.050
h 0.25 0.50 0.010 0.020
L 0.40 1.27 0.016 0.050
k
ccc 0.10 0.004
Package information
14/21
DocID11542 Rev 8
3.3 MiniSO8 package information
Figure 21: MiniSO8 package outline
Table 7: MiniSO8 package mechanical data
Symbol Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 1.1 0.043
A1 0 0.15 0 0.006
A2 0.75 0.85 0.95 0.030 0.033 0.037
b 0.22 0.40 0.009 0.016
c 0.08 0.23 0.003 0.009
D 2.80 3.00 3.20 0.11 0.118 0.126
E 4.65 4.90 5.15 0.183 0.193 0.203
E1 2.80 3.00 3.10 0.11 0.118 0.122
e 0.65 0.026
L 0.40 0.60 0.80 0.016 0.024 0.031
L1 0.95 0.037
L2 0.25 0.010
k
ccc 0.10 0.004
Package information
DocID11542 Rev 8
15/21
3.4 TSSOP8 package information
Figure 22: TSSOP8 package outline
Table 8: TSSOP8 package mechanical data
Symbol Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 1.2 0.047
A1 0.05 0.15 0.002 0.006
A2 0.80 1.00 1.05 0.031 0.039 0.041
b 0.19 0.30 0.007 0.012
c 0.09 0.20 0.004 0.008
D 2.90 3.00 3.10 0.114 0.118 0.122
E 6.20 6.40 6.60 0.244 0.252 0.260
E1 4.30 4.40 4.50 0.169 0.173 0.177
e 0.65 0.0256
k
L 0.45 0.60 0.75 0.018 0.024 0.030
L1 1 0.039
aaa 0.1 0.004
Package information
16/21
DocID11542 Rev 8
3.5 SO14 package information
Figure 23: SO14 package outline
Table 9: SO14 package mechanical data
Symbol Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 1.75 0.068
a1 0.1 0.2 0.003 0.007
a2 1.65 0.064
b 0.35 0.46 0.013 0.018
b1 0.19 0.25 0.007 0.010
C 0.5 0.019
c1 45° (typ.)
D 8.55 8.75 0.336 0.344
E 5.8 6.2 0.228 0.244
e 1.27 0.050
e3 7.62 0.300
F 3.8 4.0 0.149 0.157
G 4.6 5.3 0.181 0.208
L 0.5 1.27 0.019 0.050
M 0.68 0.026
S 8° (max.)
Package information
DocID11542 Rev 8
17/21
3.6 TSSOP14 package information
Figure 24: TSSOP14 package outline
Table 10: TSSOP14 package mechanical data
Symbol Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 1.2 0.047
A1 0.05 0.15 0.002 0.004 0.006
A2 0.8 1 1.05 0.031 0.039 0.041
b 0.19 0.30 0.007 0.012
c 0.09 0.20 0.004 0.0089
D 4.9 5 5.1 0.193 0.197 0.201
E 6.2 6.4 6.6 0.244 0.252 0.260
E1 4.3 4.4 4.48 0.169 0.173 0.176
e 0.65 BSC 0.0256
BSC
K
L1 0.45 0.60 0.75 0.018 0.024 0.030
Ordering information
18/21
DocID11542 Rev 8
4 Ordering information
Table 11: Order codes
Order code Temperature
range Package Packaging Marking
TSV321RILT -40 °C to +125 °C Τ23-5 Tape and reel K174
TSV321RAILT K178
TSV321RIYLT (1) SΟΤ23-5
(automotive grade level) K179
TSV321RAIYLT
(1)
K187
TSV321IDT SO8 V321ID
TSV321AIDT V321AI
TSV358IDT V358ID
TSV358AIDT V358AID
TSV358IYDT (1) SO8
(automotive grade level) V358YD
TSV358AIYDT
(1)
V358AY
TSV358IPT TSSOP8
(thin shrink outline package) V358I
TSV358AIPT V358A
TSV358IYPT (1) TSSOP8
(automotive grade level) V358Y
TSV358AIYPT
(1)
V58AY
TSV358IST MiniSO8 K175
TSV358AIST K184
TSV324IDT SO14 V324ID
TSV324AIDT V324AI
TSV324IYDT (1) SO14
(automotive grade level) V324YD
TSV324AIYDT
(1)
V324AY
TSV324IPT TSSOP14
(thin shrink outline package) V324IP
TSV324AIPT V324A
TSV324AIYPT (1) TSSOP14
(automotive grade level) V324AY
TSV324IYPT
(1)
V324Y
Notes:
(1)Qualified and characterized according to AEC Q100 and Q003 or equivalent, advanced screening according to AEC Q001 and
Q 002 or equivalent.
Revision history
DocID11542 Rev 8
19/21
5 Revision history
Table 12: Document revision history
Date Revision Changes
2-Aug-2005 1 First release - Products in full production.
20-Sep-2005 2 Addition of TS321A/TS324A/TS358A data in tables in Section 2:
"Electrical characteristics".
Minor formatting and grammatical changes.
7-Dec-2005 3 Missing PPAP references inserted see Section 4: "Ordering
information".
28-Jun-2007 4 Correction made on output drive capability, 80mA in description on
cover page.
SVR measurement conditions inserted in electrical characteristics
tables.
Offset voltage limit in temperature added in Section 2: "Electrical
characteristics".
Correction made on Input Bias Current typical value in Section 2:
"Electrical characteristics".
Captions of electrical characteristics figures updated.
Automotive grade order codes added to Section 4: "Ordering
information".
21-Feb-2008 5 Corrected SO-14 Rthja value to 105 °C/W.
Updated presentation of package information.
Corrected footnote for automotive grade order codes in order code
table.
13-Sep-2012 6 Updated Features (added SO-8, SO-14, TSSOP8, TSSOP14, and
MiniSO-8 package).
Updated “Pin connection” figure on page 1 (removed part
numbers).
Removed TSV321ID, TSV321AID, TSV321IYDT, TSV358ID,
TSV358AID, TSV324ID, TSV324AID, TSV321IYD, TSV358IYD,
TSV358AIYD, TSV321IYD, TSV324IYD, and TSV324AIYD order
code from Table 11: "Order codes".
Qualified status of TSV324AIYPT, TSV324IYPT, TSV324IYDT,
TSV324AIYDT, TSV358IYDT, TSV321RIYLT, TSV321RAIYLT,
and TSV358AIYDT order code in Table 11: "Order codes".
Updated ECOPACK text in Section 3: "Package information".
Minor corrections throughout document.
16-Aug-2013 7 Updated Features
Added Related products
Table 3 and Table 4: replaced ΔVio with ΔVio/ΔT
Table 11: "Order codes": order code TSV321IDT renamed
TSV321AIDT, added order code TSV358AIDT, updated footnote
associated with order codes TSV358IYPT and TSV358AIYPT.
Revision history
20/21
DocID11542 Rev 8
Date Revision Changes
27-Jun-2014 8 Added part numbers TSV321A, TSV358A, and TSV324A.
Table 6: "SO8 package mechanical data": added L1 dimensions
Table 11: "Order codes": removed “tube” from all packaging
Updated disclaimer
TSV321, TSV358, TSV324, TSV321A, TSV358A,
TSV324A,
DocID11542 Rev 8
21/21
Please Read Carefully
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries ("ST") reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products or
services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such third
party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR
IMPLIED WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS
UNDER THE LAWS OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER
INTELLECTUAL PROPERTY RIGHT.
ST PRODUCTS ARE NOT DESIGNED OR AUTHORIZED FOR USE IN: (A) SAFETY CRITICAL APPLICATIONS SUCH AS
LIFE SUPPORTING, ACTIVE IMPLANTED DEVICES OR SYSTEMS WITH PRODUCT FUNCTIONAL SAFETY
REQUIREMENTS; (B) AERONAUTIC APPLICATIONS; (C) AUTOMOTIVE APPLICATIONS OR ENVIRONMENTS, AND/OR
(D) AEROSPACE APPLICATIONS OR ENVIRONMENTS. WHERE ST PRODUCTS ARE NOT DESIGNED FOR SUCH USE,
THE PURCHASER SHALL USE PRODUCTS AT PURCHASER’S SOLE RISK, EVEN IF ST HAS BEEN INFORMED IN
WRITING OF SUCH USAGE, UNLESS A PRODUCT IS EXPRESSLY DESIGNATED BY ST AS BEING INTENDED FOR
"AUTOMOTIVE, AUTOMOTIVE SAFETY OR MEDICAL" INDUSTRY DOMAINS ACCORDING TO ST PRODUCT DESIGN
SPECIFICATIONS. PRODUCTS FORMALLY ESCC, QML OR JAN QUALIFIED ARE DEEMED SUITABLE FOR USE IN
AEROSPACE BY THE CORRESPONDING GOVERNMENTAL AGENCY.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any liability
of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2014 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com

Products

IC OPAMP GP 1 CIRCUIT SOT23-5
Cantidad disponible65554
Precio por unidad0.49
IC OPAMP GP 2 CIRCUIT 8MINISO
Cantidad disponible6011
Precio por unidad0.49
IC OPAMP GP 2 CIRCUIT 8SO
Cantidad disponible5387
Precio por unidad0.5
IC OPAMP GP 2 CIRCUIT 8SO
Cantidad disponible7090
Precio por unidad0.5
IC OPAMP GP 4 CIRCUIT 14SO
Cantidad disponible4336
Precio por unidad0.54
IC OPAMP GP 4 CIRCUIT 14TSSOP
Cantidad disponible13497
Precio por unidad0.76
IC OPAMP GP 1 CIRCUIT SOT23-5
Cantidad disponible5163
Precio por unidad0.6
IC OPAMP GP 4 CIRCUIT 14TSSOP
Cantidad disponible0
Precio por unidad0
IC OPAMP GP 4 CIRCUIT 14TSSOP
Cantidad disponible1019
Precio por unidad0.47
IC OPAMP GP 1.4MHZ RRO 8TSSOP
Cantidad disponible3420
Precio por unidad0.54
IC OPAMP GP 2 CIRCUIT 8TSSOP
Cantidad disponible3411
Precio por unidad0.55
IC OPAMP GP 2 CIRCUIT 8SO
Cantidad disponible1001
Precio por unidad0.57
IC OPAMP GP 2 CIRCUIT 8MINISO
Cantidad disponible3990
Precio por unidad0.67
IC OPAMP GP 2 CIRCUIT 8TSSOP
Cantidad disponible3986
Precio por unidad0.71
IC OPAMP GP 2 CIRCUIT 8SO
Cantidad disponible2099
Precio por unidad0.71
IC OPAMP GP 1 CIRCUIT SOT23-5
Cantidad disponible172
Precio por unidad0.53
IC OPAMP GP 4 CIRCUIT 14SO
Cantidad disponible40
Precio por unidad0.78
IC OPAMP GP 4 CIRCUIT 14SO
Cantidad disponible0
Precio por unidad0
IC OPAMP GP 1 CIRCUIT SOT23-5
Cantidad disponible0
Precio por unidad0.25797
IC OPAMP GP 1 CIRCUIT 8SO
Cantidad disponible0
Precio por unidad0