EUR | USD

CX Series Datasheet

Sensata-Crydom

Download PDF Datasheet

Datasheet

CX Series
SIP SSR
Ratings of 5 A @ 660 VAC
SCR output for heavy industrial loads
AC or DC control
Zero-crossing (resistive loads) or random-fire (inductive loads) output
CE Compliant to EN60950-1
PRODUCT SELECTION
Control Voltage 5 A
3-15 VDC
4-15 VDC CX380D5
15-32 VDC CXE380D5
18-36 VAC
90-140 VAC
5 A
CX480D5
CXE480D5
5 A
CX240D5
CXE240D5
CXE240A5
CX240A5
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
Datasheet
PCB Mount
OUTPUT SPECIFICATIONS (1)
AVAILABLE OPTIONS
Description
Operating Voltage (47-63Hz) [Vrms]
Transient Overvoltaje
Maximum Off-State Leakage Current @ Rated Voltage [mArms]
Minimum Off-State dv/dt @ Maximum Rated Voltage [V/µsec] (2)
Maximum Load Current [Arms]
Minimum Load Current [Arms]
Maximum Surge Current (16.6msec) [Apk]
Maximum On-State Voltage Drop @ Rated Current [Vpk]
Maximum I² t for Fusing (8.3msec) [A² sec]
Minimum Power Factor (at Maximum load)
48-530
1200
0.1
500
5
0.06
250
1.4
260
0.5
CX380x5
0.25/0.18
0.33/0.25
NA
48-660
1200
0.1
500
5
0.06
250
1.4
260
0.5
CX480x5
0.25/0.18
0.33/0.25
0.5/0.37
12-280
600
0.1
500
5
0.06
250
1.4
260
0.5
CX240x5
0.25/0.18
NA
NA
HP rating UL 508/IEC60947[HP/KW]: 240VAC
HP rating UL 508/IEC60947[HP/KW]: 380VAC
HP rating UL 508/IEC60947[HP/KW]: 480VAC
D 5E 240CX R
Switching Mode
Blank: Zero Voltage Turn-On
R: Random Turn-on
Control Voltage
Blank: 3-15 VDC
(240 and D suffix only)
4-15 VDC
(380/480 and D suffix only)
90-140 VAC (A suffix only)
E: 15-32 VDC (D suffix only)
18-36 VAC (A suffix only)
Operating Voltage
240: 12-280 VAC
380: 48-530 VAC
480: 48-660 VAC
Operating Rating
5: 5 Amps
Control Input Type
D: DC Input
A: AC Input
Series
Required for valid part number
For options only and not required for valid part number
FDE-07-01 REV. A
WIRING DIAGRAM
INPUT SPECIFICATIONS (1)
Description CX240A5
120 VAC
Nominal Voltage
90-140 VAC
Control Voltage Range
90.0 Vrms
Minimum Turn-On Voltage
10.0 Vrms
10 mArms
Drop Out Voltage
Typical Input Current
Nominal Input Impedance 14.1K Ohm
10
Maximum Turn-On Time [msec] (3)
Maximum Turn-Off Time [msec] 40
CXE240A5
24 VAC
18-36 VAC
18.0 Vrms
2.0 Vrms
10 mArms
2.1K Ohm
10
40
CX380/480Dx
5 VDC
4-15 VDC
4.0 VDC
1.0 VDC
15 mAdc
240 Ohm
1/2 Cycle
1/2 Cycle
CX240Dx
5 VDC
3-15 VDC
3.0 VDC
1.0 VDC
15 mAdc
300 Ohm
1/2 Cycle
1/2 Cycle
CXExxxDx
24 VDC
15-32 VDC
15.0 VDC
1.0 VDC
15 mAdc
1500 Ohm
1/2 Cycle
1/2 Cycle
GENERAL SPECIFICATIONS (1)
Description Parameters
Dielectric Strength, Input/Output (50/60Hz) 4000 Vrms
Minimum Insulation Resistance (@ 500 VDC) 109 Ohm
Maximum Capacitance, Input/Output 10 pF
Ambient Operating Temperature Range -10 to 80 °C
Ambient Storage Temperature Range -10 to 125 °C
Weight (typical) 0.4 oz (11g)
Encapsulation Thermally Conductive Epoxy
Enclosure and PCB Meets the requirements of IEC60335-1.
GENERAL NOTES
(1) All parameters at 25°C unless otherwise specified.
(2) Off-State dv/dt test method per EIA/NARM standard RS-443, paragraph 13.11.1
(3) Turn-On time for random turn-on versions is 0.01 msec (DC control Models).
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
Datasheet
PCB Mount
LOAD
TRIGGER
CIRCUIT
4
BA
AC
-DC +DC
Load can be wired in location A or B
AC
21
LOAD
TRIGGER
CIRCUIT
4V
LOAD
BA
AC
AC AC
AC
21
AC/DC
Converter
3
LOAD
3
THERMAL DERATE INFORMATION
MECHANICAL SPECIFICATIONS
AGENCY APPROVALS
Designed in accordance with the requirements of IEC 62314
CE EN60950 : Meets the requirements of sections1.5: 1,7: 2.9: 2.10.5.3: 4.2: 4.5: 4.7
IEC60335-1: Resistance to heat and fire meets the requirements of section 30, evaluated by TUV SUD.
Glow Wire Test, per requirements of IEC/EN 60695-2-10 and IEC/EN 60695-2-11
Ball Pressure Test, per requirements of IEC/EN 60695-10-2
E116949
Ambient Temperature (ºC)
Load Current (Amps)
LR 81689 70938 (DC Control Only)
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
Datasheet
PCB Mount
6.0
5.0
4.0
3.0
2.0
20 40 60 80
1.0
0
Tolerances: ±0.02 in / 0.5 mm
All dimensions are in: inches [millimeters]
.10
(2.5)
.05
TYP.
(1.3)
0.30 Max, 0.25
(7.6) Max, (6.35)
1.00 Max, 0.90
(25.4) Max, (22.86)
1234
.30 TYP.
(7.6)
.20
(5.1) .70
(17.8) 1.10
(27.9) .04 (1.0) DIA.
(4 PLACES)
Rev. 101818
ECN#20571
1.70 Max, 1.64
(43.1) Max, (41.6)
WARNING / AVERTISSEMENT / WARNUNG /ADVERTENCIA / AVVERTENZA / 警告
RISK OF MATERIAL DAMAGE AND HOT
ENCLOSURE
The product's side panels may be hot, allow
the product to cool before touching.
Follow proper mounting instructions including
torque values.
Do not allow liquids or foreign objects to enter
this product.
Failure to follow these instructions can result in
serious injury, or equipment damage.
RISQUE DE DOMMAGE MATERIEL ET DE
SURCHAUFFE DU BOITIER
Les panneaux latéraux du produit peuvent être
chauds. Laisser le produit refroidir avant de le
toucher.
Respecter les consignes de montage, et
notamment les couples de serrage.
Ne pas laisser pénétrer de liquide ni de corps
étrangers à l'intérieur du produit.
Le non-respect de cette directive peut entraîner,
des lésions corporelles graves ou des
dommages matériels.
Die Nichtbeachtung dieser Anweisung kann
Körperverletzung oder Materialschäden
zur Folge haben.
GEFAHR VON MATERIALSCHÄDEN UND
GEHÄUSEERHITZUNG
Die Seitenwände können heiß sein. Lassen Sie
das Produkt abkühlen, bevor Sie es berühren.
Beachten Sie die Montageanweisungen,
Führen Sie keine Flüssigkeiten oder
Fremdkörper in das Produkt ein.
Si no se respetan estas precauciones pueden
producirse graves lesiones, daños materiales.
RIESGO DE DAÑOS MATERIALES Y DE
SOBRECALENTAMIENTO DE LA UNIDAD
Los paneles laterales del producto pueden
estar calientes. Esperar que el producto se
enfríe antes de tocarlo.
Respetar las instrucciones de montaje, y en
particular los pares de apretado.
No dejar que penetren líquidos o cuerpos
extraños en el producto.
La mancata osservanza di questa precauzione può
causare gravi rischi per l'incolumità personale o
danni alle apparecchiature.
RISCHIO DI DANNI MATERIALI E D'INVOLUCRO
CALDO
I pannelli laterali dell'apparecchio possono
scottare; lasciar quindi raffreddare il prodotto
prima di toccarlo.
Seguire le istruzioni di montaggio corrette.
Non far entrare liquidi o oggetti estranei in questo
apparecchio.
如不能正确执行这些操作说明,
极有可能造成严重人体伤害或者设备的损坏。
材料损坏和高温外壳的危险性
产品的一侧面板可能很热,在其冷却前请
不要触碰。
遵照正确的安装说明,包括扭矩值。
请勿让液体及其他异物进入本产品。
DANGER / PELIGRO / DANGER /GEFAHR / PERICOLO / 危险
HAZARD OF
ELECTRIC
SHOCK,
EXPLOSION,
OR ARC FLASH.
Disconnect all
power before
installing or
working with
this equipment.
Verify all
connections
and replace all
covers before
turning on
power.
Failure to follow
these
instructions will
result in death
or serious injury.
RIESGO DE
DESCARGA
ELECTRICA O
EXPLOSION.
Desconectar
todos los
suministros de
energia a este
equipo antes
de trabajar
con este equipo.
Verificar todas
las conexiones
y colocar todas
las tapas antes
de energizer
el equipo.
El
incumplimiento
de estas
instrucciones
puede provocar
la muerte o
lesiones serias.
RISQUE DE
DESCHARGE
ELECTRIQUE
OU EXPLOSION
Eteindre
toutes les
sources
d'énergie de
cet appareil
avant de
travailler
dessus de cet
appareil
Vérifier tous
connections, et
remettre tous
couverts en
olace avant de
mettre sous
De non-suivi de
ces instructions
provoquera la
mort ou des
lésions sérieuses
sérieuses.
GEFAHR EINES
ELEKTRISCHE
N SCHLAGES
ODER EINER
EXPLOSION.
Stellen Sie
jeglichen
Strom ab, der
dieses Gerät
versorgt, bevor
Sie an dem
Gerät Arbeiten
durchführen
Vor dem
Drehen auf
Energie alle
Anschlüsse
überprüfen
und alle
Abdeckungen
ersetzen.
Unterlassung
dieser
Anweisungen
können zum
Tode oder zu
schweren
Verletzungen
führen.
RISCHIO DI
SCOSSA
ELETTRICA O
DELL’ESPLOSIONE.
Spenga tutta
l'alimentazione
che fornisce
questa
apparecchiatura
prima di lavorare
a questa
apparecchiatura
Verificare tutti
i collegamenti
e sostituire
tutte le coperture
prima
dell’accensione
L'omissione di
queste istruzioni
provocherà la
morte o
lesioni serie
存在电击、
爆炸或电弧
闪烁危险
在操作此设
备之前请先
关闭电源。
若不遵守这些说明,
可能会导致严重的
人身伤害甚至死亡。
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
Datasheet
PCB Mount
ANNEX - ENVIROMENTAL INFORMATION
The environmental information disclosed in this annex including the EIP Pollution logo are in compliance with People’s Republic of China
Electronic Industry Standard SJ/T11364 – 2006, Marking for Control of Pollution Caused by Electronic Information Products.
Part
Name
Toxic or hazardous Substance and Elements
Lead Mercury Cadmium Hexavalent Polybrominated Polybrominated
(Pb) (Hg) (Cd) Chromium
(Cr (VI))
biphenyls
(PBB)
diphenyl ethers
(PBDE)
Semiconductor die
Solder
附件 - 环保信息
此附件所标示的包括电子信息产品污染图标的环保信息符合中华人民共和国电子行业标准 SJ/T11364 - 2006,
电子信息产品污染控制标识要求。
有毒有害物质或元素
名称 六价铬 多溴联苯 多溴二苯醚
(Pb) (Hg) (Cd) (Cr (VI)) (PBB) (PBDE)
半导体芯片
焊接点
50
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
Datasheet
PCB Mount

Products

SSR RELAY SPST-NO 5A 48-530V
Cantidad disponible700
Precio por unidad17.46
SSR RELAY SPST-NO 5A 12-280V
Cantidad disponible410
Precio por unidad13.71
SSR RELAY SPST-NO 5A 12-280V
Cantidad disponible125
Precio por unidad13.71
SSR RELAY SPST-NO 5A 12-280V
Cantidad disponible299
Precio por unidad14.53
SSR RELAY SPST-NO 5A 48-660V
Cantidad disponible255
Precio por unidad19.26
SSR RELAY SPST-NO 5A 48-530V
Cantidad disponible343
Precio por unidad18.3
SSR RELAY SPST-NO 5A 12-280V
Cantidad disponible511
Precio por unidad15.33
SSR RELAY SPST-NO 5A 48-530V
Cantidad disponible312
Precio por unidad17.46
SSR RELAY SPST-NO 5A 48-660V
Cantidad disponible67
Precio por unidad20.87
SSR RELAY SPST-NO 5A 48-660V
Cantidad disponible40
Precio por unidad20.87
SSR RELAY SPST-NO 5A 12-280V
Cantidad disponible39
Precio por unidad15.33
SSR RELAY SPST-NO 5A 48-660V
Cantidad disponible13
Precio por unidad19.26
SSR RELAY SPST-NO 5A 12-280V
Cantidad disponible12
Precio por unidad14.53
SSR RELAY SPST-NO 5A 12-280V
Cantidad disponible0
Precio por unidad15.352
SSR RELAY SPST-NO 5A 12-280V
Cantidad disponible0
Precio por unidad15.352
SSR RELAY SPST-NO 5A 48-530V
Cantidad disponible0
Precio por unidad17.41975