EUR | USD

FTSH-1yy-yy-yyy-DV-yyy-yyy Drawing

Samtec Inc.

View All Related Products | Download PDF Datasheet

Datasheet

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
PATENT NUMBERS
5713755 / 5961339
DO NOT
SCALE FROM
THIS PRINT
FTSH-1XX-XX-XXX-DV-XXX-XXX
No OF POSITIONS
-02 THRU -50
(PER ROW)
LEAD STYLE
-01: .120 [3.05]
-02: .075 [1.91]
-03: .065 [1.65]
-04: .150 [3.81]
-05 .170 [4.32]
-14: .150 [3.81](NOT AVAILABLE
WITH -SM, FM, LM PLATING
OPTIONS)
OPTIONS
-P: PICK & PLACE PAD (4 POS MIN)
(SEE FIG 11, SHT 4 & TABLE 5)
-TR: TAPE & REEL PACKAGING
-ES: END SHROUDS (SEE FIG 6, SHT 3)
(MOLDED IN 5 POS MIN; -02 & -03 LEAD STYLE ONLY)
(SNAP SHROUDS 9 POS MIN; -02 & -03 LEAD STYLE ONLY)
-EJ: EJECTOR SHROUDS: SEE FIG 4, SHT 2)
(10 POS MIN; -01 LEAD STYLE ONLY)
-EJM: EJECTOR SHROUDS WITH MOLDED ALIGNMENT PIN
(SEE FIG 5, SHT 2; 10 POS MIN; -01 LEAD STYLE ONLY)
(NOT VALID WITH -A OPTION)
-EJC: EJECTOR SHROUDS WITH LOCKING CLIP
(SEE FIG 5, SHT 2 & NOTE 11)
(10 POS MIN; -01 LEAD STYLE ONLY; NOT VALID WITH -A OPTION)
-EC: LOCKING CLIP (SEE FIG 7, SHT 3 & NOTE 11)
(9 POS MIN; -02 & -03 LEAD STYLE ONLY)
-EP: GUIDE POST (SEE FIG 8, SHT 3; 9 POS MIN; -02 & -03 LEAD STYLE
ONLY)(USE ONLY WHEN MATING WITH CLP)
-EL: BOARD LOCK (SEE FIG 9, SHT 3)
(9 POS MIN; -02 & -03 LEAD STYLE ONLY)
(USE ONLY WHEN MATING WITH CLP)
-EPC: GUIDE POST & LOCKING CLIP
(SEE FIG 10, SHT 3 & NOTE 11; USE ONLY WHEN MATING WITH CLP)
(9 POS MIN; -02 & -03 LEAD STYLE ONLY; NOT VALID
WITH -A OPTION)
-A: ALIGNMENT PIN (MOLDED OR STAKED; SEE FIG 3, SHT 2)
(MOLDED: 3 POS MIN; STAKED: 6 POS MIN)
(SAMTEC DISCRETION ON WHICH -A PIN USED)
-K: KEYING OPTION FOR MATING WITH FFSD
(SEE TABLE 3, SHT 2; 05 THRU 25 AVAILABLE AS STANDARD)
(POSITION 13, 17, 20 & 25 AVAILABLE WITH -EXX OPTION)
(LEAD STYLE -01 ONLY, SEE FIG 2, SHT 2 & NOTE 12)
(ALIGNMENT PIN AVAILABLE WITH -K OPTION BUT MUST BE MOLDED)
(MUST USE FTSH-50-CN-XX-X OR FTSHC-50-CN-XX-X)
-M: METAL PICK & PLACE PAD (5 POS MIN; USE MPP-22-5)
(SEE FIG 12, SHT 4; NOT AVAILABLE WITH -K OPTION)
-DV: DOUBLE VERTICAL
* = NOT ENGINEERING APPROVED
PLATING SPECIFICATION
TAIL OPTION
*
POLARIZING OPTION
XXX INDICATES POSITION TO BE OMITTED
(NOT AVAILABLE WITH EXX OPTIONS)
(ONLY AVAILABLE WITH -F, -FM, -L, -LM PLATING OPTIONS)
.016
SQ
0.41
REF (TYP)
.099 2.51
REF
"A"
(SEE NOTE 16)
"B"
CONTACT AREA
(SEE NOTE 9 & TABLE 1)
2
MAX SWAY
(EITHER DIRECTION)
SEE TABLE 1
SEE NOTE 3
(2 PLCS)
C
No OF POS x .0500 [ ]
.135 3.43
REF
(No OF POS x .0500[1.27]) - .050[1.27]
2
MAX SWAY
(EITHER DIRECTION)
02
01 49
50
+.005 +0.13
-.010 -0.25
FTSH-50-D
C
.050
±.008
1.27
±0.20
.23 5.8
(SEE NOTE 7)
.115
-
.003
+
.005 2.92
-
0.08
+
0.13
(SEE NOTE 5)
90°
±3°
2
MAX SWAY
(EITHER DIRECTION)
C
SEE NOTE 8
C
.004[.10]
.230
REF
5.84
HAND FILL USING T-1S40
C
FIG 1
FTSH-1XX-XX-XXX-DV SHOWN
-L: 10µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-F: 3µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-H: 30µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-LM: 10µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-FM: 3µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-SM: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-LTL: 10µ" SELECTIVE GOLD IN CONTACT AREA,
TIN/LEAD (90/10+/-5%) TAIL
-G: 10µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
* = SEE NOTE 13
*** = SEE NOTE 14
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 1
.XXX:
.005 [.13]
.XXXX:
.0010 [.025]
MATERIAL:
.050 x .050 CL DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTSH-1XX-XX-XXX-DV-XXX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
10/12/1995
5
1
SHEET SCALE: 5:1
INSULATOR: LCP UL 94 VO
TERMINAL: PHOSPHOR BRONZE
F:\DWG\MISC\MKTG\FTSH-1XX-XX-XXX-DV-XXX-XXX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. PARTS MAY BE CUT TO POSITION.
3. MAXIMUM CUT FLASH: .015[0.38],
LOOSE FLASH MUST BE REMOVED.
4. MINIMUM PUSHOUT FORCE: 1.0 LB.
5. MEASURED AT BEND RADIUS, NOT AT END OF PIN.
6. TUBE ONLY -04 THROUGH -50 POSITIONS (SEE TABLE 2).
7. SHEAR TAILS TO DIMENSION SHOWN.
8. MAXIMUM BURR ALLOWANCE: .003 [0.08]
9. GOLD PLATING TO BE ON POST, TIN PLATING TO BE ON TAIL.
10. FILL WITH ALIGNMENT PIN HOLES TO TAIL SIDE.
11. DUE TO THE HIGH AMOUNT OF INSERTION FORCE NEEDED, LOCKING CLIPS
ARE NOT COMPATIBLE WITH AUTO PLACEMENT. SAMTEC RECOMMENDS
MANUAL PLACEMENT FOR ALL ASSEMBLIES WITH LOCKING CLIPS.
12. VOIDS MAY OR MAY NOT BE PRESENT ON POSITIONS 5 THRU 8 AND CAN
BE MIXED WITHIN AN ORDER.
13. ON LEAD STYLES -02 THROUGH -03 THE T-1S15-18-XXX CAN
BE SUBSTITUTED FOR T-1S15-16-XXX.
14. ON LEAD STYLES -01 AND -04, T-1S15-17 CAN BE
SUBSTITUTED FOR T-1S15-15-XXX.
15. NO TIN PLATING ALLOWED ON THE POST FOR
LEAD STYLES -01, -02, -03 & -04 IN COMBINATION WITH THE
T-1S15-XX-XXX TERMINAL.
16. MAXIMUM HEIGHT VARIATION .005[0.13] BETWEEN ROWS.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION FH
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
(No OF POS - 2)
x .050[1.27]
C
L
(MOLDED ALIGNMENT PINS)
.035 0.89
REF
.034 0.86
FULL R
.050
REF
1.27
FTSH-50-D-XX
(No OF POS - 2)
x .050[1.27]
C
L
(STAKED ALIGNMENT PINS)
C
FIG 3
-A OPTION
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
(6 POSITION MINIMUM FOR STAKED ALIGNMENT PINS)
(3 POSITION MINIMUM FOR MOLDED ALIGNMENT PINS)
.034 0.86
.035 0.89
REF
2
MAX SWAY
(EITHER DIRECTION)
SM-A9H
C
FTSH-50-D
(SEE NOTE 10)
.085
REF
2.16
.200
REF
5.08
.126
REF
3.20
FTSH-50-CN-XX-X
OR FTSHC-50-CN-XX-X
C
L
SEE NOTE 12
.135 3.43
REF
(No OF POS x .0500[1.270])
-
.012
+
.005
[ ]
01
02
+0.13
-0.30
.440 11.18
REF
(No OF POS x .050[1.27])
+.621[15.77]
±.010[0.25]
USE SUB-FTSH-EJEHA
(2 REQ'D PER ASSEMBLY, EACH
USES 1 EHA-02 & 1 FTSH-EJ)
C
.222 5.65
REF
.076
REF
1.93
(No OF POS x .050[1.27])+.772[19.61]
REF
.392 9.96
REF
-EJ OPTION (SHROUDS OPEN)
FTSH-50-D
.010
REF
0.25
.05 1.3
REF
.035 0.89
REF
.085
-
.000
+
.005 2.16 0.00
+
0.13
USE SUB-FTSH-EJEHA
(2 REQ'D PER ASSEMBLY, EACH
USES 1 EHA-02 & 1 FTSH-EJ)
FIG 5
-EJC & -EJM OPTIONS
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 4)
(-01 LEAD STYLE ONLY)
USE SUB-FTSH-EJEHA-A
(2 REQ'D PER ASSEMBLY, EACH
USES 1 EHA-02 & 1 FTSH-EJ-A)
LC-05-TM
-EJC
-EJM
-EJC
C
LC
L
-EJM
FIG 2
-K OPTION
(LEAD STYLE -01 ONLY)
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
(POSITION 13, 17, 20 & 25 AVAILABLE WITH
-EXX OPTION)
FIG 4
-EJ OPTION
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
(-01 LEAD STYLE ONLY)
SHEET OF
.050 x .050 CL DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTSH-1XX-XX-XXX-DV-XXX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
10/12/1995
5
2
SHEET SCALE: 3:1
REVISION FH
F:\DWG\MISC\MKTG\FTSH-1XX-XX-XXX-DV-XXX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.265
REF
6.73
(No OF POS x .050[1.27])+.101[2.57]
±.008
[0.20]
.139 3.53
REF
.188 4.78
REF
01
02
FIG 6
-ES OPTION
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
(USE -02 OR -03 LEAD STYLE ONLY)
(9 POS MIN FOR SNAP SHROUDS)
(5 POS MIN FOR MOLDED SHROUDS)
C
.168 4.27
REF
.194 4.91
ES-FTSH
FTSH-50-D
(SEE NOTE 10)
(SNAP SHROUDS)
.1750 4.445
REF
.0960 2.438
REF
+2) X .050 [1.27] REF
(No OF POS (PER FINISHED ASSEMBLY)
01
02
.0990
REF
2.515
.178 4.51
REF
FTSH-49-ES-XX-X
(MOLDED SHROUDS)
.280 7.11
REF
(No OF POS x .050[1.27])+.131[3.32]
±.008
[0.20]
.055 1.40
(No OF POS x .050[1.27])+.079[3.30]
±.008
[0.20]
LC-05-TM
FTSH-EC
FIG 7
-EC OPTION
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 6)
C
.125 3.18
REF
.319 8.09
.293 7.44
REF
(No OF POS x .050[1.27])+.223[5.66]
.008[0.20]
(No OF POS x .050[1.27])+.257[6.53] REF
(No OF POS x .050[1.27])+.153[3.89] REF
FTSH-EL
FIG 9
-EL OPTION
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 6)
(USE ONLY WHEN MATING WITH CLP)
.314 7.96
.120
REF
3.05
.075
REF
1.91
(No OF POS x .050[1.27])+.231[5.87]
±.008
[0.20]
(No OF POS x .050[1.27])+.156[3.96]
REF
.288 7.32
REF
FTSH-EP
.032[0.81] REF
CHAMFER
FIG 8
-EP OPTION
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 6)
(USE ONLY WHEN MATING WITH CLP)
C
.314 7.96
.120
REF
3.05
.075
REF
1.91
(No OF POS x .050[1.27])+.231[5.87]
±.008
[0.20]
(No OF POS x .050[1.27])+.156[3.96]
REF
.288 7.32
REF
.055 1.40
(No OF POS x .050[1.27])+.079[2.01]
±.008
[.20]
FTSH-EP
.032[0.81] REF
CHAMFER
FIG 10
-EPC OPTION
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 6)
(USE ONLY WHEN MATING WITH CLP)
LC-05-TM
C
SHEET OF
.050 x .050 CL DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTSH-1XX-XX-XXX-DV-XXX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
10/12/1995
5
3
SHEET SCALE: 2:1
REVISION FH
F:\DWG\MISC\MKTG\FTSH-1XX-XX-XXX-DV-XXX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
USER DIRECTION OF UN-REELING
POCKET NOT DETAILED
NOTE: TAPE & REEL ORIENTATION:
POLARIZATION NOTCH TO THE RIGHT
TAPE & REEL VIEW
.065
REF
1.65
FTSH-50-CN-XX
C
L
PPP-25-KT
-K-P-TR
(DIFFERENT AS SHOWN,
OTHERWISE SAME AS FIG 2)
.20 5.1
REF
"M" REF
"P"
FIG 11
-P OPTION
(DIFFERENT AS SHOWN,
OTHERWISE SAME AS FIG 1)
.13
REF
3.3
.16 4.1
REF
PPP-25
-P
.23
REF
5.8
PPP-25-NT
-P-TR
(DIFFERENT AS SHOWN,
OTHERWISE SAME AS FIG 1)
FTSH-50-D
.32 8.1
REF
PPP-41
-EJ-P & -EJX -P
(DIFFERENT AS SHOWN,
OTHERWISE SAME AS FIGS 4 & 5)
.32 8.1
REF
.16 4.1
REF
.13 3.3
REF
.230 5.84
REF
.060
REF
1.52
.250 6.35
REF
"P"
"M"
REF
FIG 12
*-M: METAL PICK & PLACE PAD
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
(NOT AVAILABLE WITH -K OPTION)(5 POS MIN)
* = NOT ENGINEERING APPROVED
"M" REF = OVERALL LENGTH
"P" = {("M" - .250[6.35]) / 2} ± .020[0.51]
"B"
.100
REF
2.55
MPP-22-5
FTSH-50-D
*MOLDED SHROUD ONLY
** USE PPP-25-NT WITH -TR
PACKAGING ONLY
"M" REF = OVERALL LENGTH
"P" ={("M" -.200 [508]) / 2}
.020 [.51]
SHEET OF
.050 x .050 CL DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTSH-1XX-XX-XXX-DV-XXX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
10/12/1995
5
4
SHEET SCALE: 3:1
REVISION FH
F:\DWG\MISC\MKTG\FTSH-1XX-XX-XXX-DV-XXX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
-DV
(NONE)
-ES-P, -ES-A-P
PT-FTSH002-DV-A-P-M
-ES, -ES-A
-K-P
PT-FTSH007-DV-K-P
-K, -K-A
(FOR -01 LEAD STYLE ONLY)
PT-FTSH007-DV-K-P
-EJ, EJX AND -EJ-X
PT-FTSH006-DV-EJC-K-P
ALL -EJ-K OPTIONS
PT-FTSH003-DV-EJC-K
.050
±.005
1.270
±0.127
"A" -
.034 0.864
"A" -
.034 0.864
.125
±.010
3.18
±0.25
(SEE NOTE 7)
IN PROCESS 2
W/O A PINS
"A" -
.084 2.134
.175
±.010
4.445
±0.254
(SEE NOTE 7)
IN PROCESS 2
WITH A PINS*
"A" -.084[2.134]
.100
±.005
2.540
±0.127
IN PROCESS 3
WITH A PINS*
"A" -
.034 0.864
"C" REF
(SEE TABLE 1)
IN PROCESS 1
W/O A PINS
(SEE TABLE 1)
"C" REF
"A" -
.084 2.134
IN PROCESS 1
WITH A PINS*
PT-FTSH002-DV-A-P-M
PT-FTSH004-DV-EX-A-P-M
PT-FTSH004-DV-EX-A-P-M
-DV, -P
FIG 13
TUBE VIEWS
IN PROCESS 3
W/O A PINS
* = FOR -01, -04, -05 AND -14 LEAD STYLES ONLY
IN-PROCESS VIEWS ARE FOR HANDFILL ONLY
-A, -A-P
PT-FTSH002-DV-A-P-M
SHEET OF
.050 x .050 CL DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTSH-1XX-XX-XXX-DV-XXX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
10/12/1995
5
5
SHEET SCALE: 2:1
REVISION FH
F:\DWG\MISC\MKTG\FTSH-1XX-XX-XXX-DV-XXX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products

CONN HEADER SMD 10POS 1.27MM
Cantidad disponible4773
Precio por unidad2.38
CONN HEADER SMD 14POS 1.27MM
Cantidad disponible3273
Precio por unidad2.86
CONN HEADER SMD 10POS 1.27MM
Cantidad disponible3210
Precio por unidad3.06
CONN HEADER SMD 10POS 1.27MM
Cantidad disponible6195
Precio por unidad3.28
CONN HEADER SMD 10POS 1.27MM
Cantidad disponible6867
Precio por unidad3.53
CONN HEADER SMD 10POS 1.27MM
Cantidad disponible1032
Precio por unidad3.76
CONN HEADER SMD 10POS 1.27MM
Cantidad disponible1363
Precio por unidad4.3
CONN HEADER SMD 10POS 1.27MM
Cantidad disponible2256
Precio por unidad2.85
CONN HEADER SMD 10POS 1.27MM
Cantidad disponible1004
Precio por unidad3.12
CONN HEADER SMD 10POS 1.27MM
Cantidad disponible829
Precio por unidad3.14
CONN HEADER SMD 20POS 1.27MM
Cantidad disponible994
Precio por unidad5.66
CONN HEADER SMD 20POS 1.27MM
Cantidad disponible1354
Precio por unidad5.64
CONN HEADER SMD 20POS 1.27MM
Cantidad disponible637
Precio por unidad4.17
CONN HEADER SMD 20POS 1.27MM
Cantidad disponible633
Precio por unidad4.58
CONN HEADER SMD 50POS 1.27MM
Cantidad disponible318
Precio por unidad7.08
CONN HEADER SMD 100POS 1.27MM
Cantidad disponible622
Precio por unidad12.06
CONN HEADER SMD 6POS 1.27MM
Cantidad disponible1269
Precio por unidad1.6
CONN HEADER SMD 20POS 1.27MM
Cantidad disponible3037
Precio por unidad3.36
CONN HEADER SMD 10POS 1.27MM
Cantidad disponible605
Precio por unidad3.76
CONN HEADER SMD 20POS 1.27MM
Cantidad disponible459
Precio por unidad2.5