EUR | USD

SSM Series Drawing

Samtec Inc.

Download PDF Datasheet

Datasheet

(2.54 mm) .100" SSM SERIES
SSM–115–L–SH
SSM–120–SDV
SSM–116–SSV
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
–M
= Metal Pick &
Place Pad
(5 positions min.)
DV only
–P
= Plastic Pick
& Place Pad
(–DV & –SV only)
(6 pos. minimum.
Contact Samtec
for availability on
smaller positions)
Mates with:
TSW, MTSW, TST,
TSS, ZST, ZSS, DW,
EW, ZW, TSM, HMTSW,
HTSW, TSSH, BST,
HTSS, TLW, MTLW
1NO. PINS
PER ROW
PLATING
OPTION
ROW
OPTION
SSM OTHER
OPTION
02 thru 36
(–SV, – SH, –DH)
02 thru 40
(–DV)
–F
= Gold flash
on contact,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on contact,
Matte Tin on tail
–S
= 30 µ" (0.76 µm)
Gold on contact,
Matte Tin on tail
(5.94) .234
x
(5.72) .225
–BE
= Bottom Entry
(–DV & –SV only)
–LC
= Locking Clip
(–DV & –SV only)
Contact Samtec for
DH & –SH
–K
= (6.50 mm) .256" DIA
Polyimide film
Pick & Place Pad
(2 positions min.)
DV & –SV only
–“XXX”
= Polarized Position
(–BE not available)
TR
= Tape & Reel Packaging
(29 positions max.)
For complete specifications and
recommended PCB layouts
see www.samtec.com?SSM
Insulator Material:
Black Liquid Crystal Polymer
Contact Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating (SSM/TSW):
5.2 A per pin
(2 pins powered)
Voltage Rating:
405 VAC / 572 VDC
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
Insertion Depth:
SV/DV is (4.34 mm) .171" to
(7.24 mm) .285" or pass-through
from top; (5.56 mm) .219" plus
board thickness minimum from
bottom; SH/DH is (4.34 mm)
.171" to (6.35 mm) .250"
Normal Force:
125 grams (1.21 N) average
RoHS Compliant:
Ye s
(4.95)
.195
x
(10.03)
.395 (1.27)
.050
SPECIFICATIONS
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
TIGER CLAW SURFACE MOUNT SOCKET
ALSO AVAILABLE
(MOQ Required)
Alignment pin
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
– DV
= Double Row Vertical Pin
SH
= Single Row Horizontal Pin
SV
= Single Row Vertical Pin
DH
= Double Row Horizontal Pin
(0.51) .020
(8.13)
.320
(5.72)
.225
(2.54).100
72 02
71 01
(2.54)
.100
(1.78)
.070 (11.18)
.440
(2.54) .100 x No. of Positions
(3.18)
.125
(0.89) .035 SQ TYP
(0.51) .020
(8.13)
.320
01 36
(0.25)
.010
(1.78)
.070 (11.00)
.433
(2.54) .100 x No. of Positions
(2.54) .100 x No. of Positions
(7.37)
.290
(2.54) .100 (0.51) .020
(5.08)
.200
01
71
02
72
(7.04)
.277
(1.42) .056
(1.27) .050
(2.54)
.100
(2.54)
.100
(7.37)
.290
(2.54) .100 x No. of Positions
(2.54) .100 (0.51) .020
01
36
(0.13) .005
(4.42)
.174
HORIZONTAL
APPLICATIONS
SSM
TSM
TSSH
FILE NO. E111594
PROCESSING
Lead–Free Solderable:
Ye s
–DH Coplanarity:
Less than 28 positions
(0.15 mm) .006" max*
More than 27 positions
(0.20 mm) .008" max*
–SH, –SV, –DV Coplanarity:
(0.15 mm) .006" max*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
F-219

Products