EUR | USD

ERA-1A,2A,3A,6A,8A Series Datasheet

Panasonic Electronic Components

View All Related Products | Download PDF Datasheet

Datasheet

Line Extension
ERA Series Thin-Film Chip Resistors
Panasonic, a world leader in Resistive Products, is pleased to announce the expansion of the ERA Series Thin-Film Chip
Resistors! These industry leading thin-film resistors have been expanded to include new offerings in 10ppm and 15ppm
TCR, as well as 0402 inch (0.063W) and 1206 (0.25W) case sizes. The expanded values provide more specification options and higher performance
accuracy to design engineers. Also introduced is a 0.05% tolerance option (“ERA-xxxW” type) for the 0402 size. Features include high reliability at
high temperature and high humidity as well as high accuracy, low current noise, and excellent linearity. AEC-Q200 applicable, these thin-film chip
resistors are even usable within demanding automotive applications.
Features
• 85 °C 85 %RH rated load
• Category temperature range : –55 to +155 °C
• 10ppm, 15ppm, and 25ppm accuracy, 0.1% and 0.25% Tolerance
• Available in All Major Case Sizes
• RoHS/REACH151 Compliant
Part Number Information
Industries
• Telecommunications
• Industrial Electronics
• Automotive
• Home Appliance
For detailed specification information on the ERA Series, visit our website at:
na.industrial.panasonic.com/products/resistors-inductors/resistors
Applications
• Smartphones/Tablet PC
• Test and Measurement
• Automotive ECU, BMS, Divider Circuit
Benefits
• High Reliability @ High Temperature & Humidity
• High-Accuracy and Low TCR
• Size Options are Expanded to Include All Major Case Sizes
Series
Temp.
Coefficient
ERA
Resistance
1020 V
Case
Size
1A
Code
R
TCR
±10x10-6/oC
E
Code Size Power Rating
1A 0201 0.05W
Resistance
Tolerance
Code
W
Tolerance
±0.05%
B
2A 0402 0.063W
3A 0603 0.1W
6A 0805 0.125W
8A 1206 0.25W
P ±15x10-6/oC
E ±25x10-6/oC
H ±50x10-6/oC
K ±100x10-6/oC
B ±0.1%
C ±0.25%
D ±0.5%
Code Packaging Type
CPressed Carrier Tape
2mm Pitch, 15000 pcs ERA1A
Punched Carrier Tape
2mm Pitch, 10000 pcs ERA2A
VPunched Carrier Tape
4mm Pitch, 5000 pcs.
ERA3A
ERA6A
ERA8A
X
Packaging
Resistance Value
Consist of three figures for E24 series resistance value or
four figures for E96 resistance value. The first two digits
(three digits for E96) are significant figures of resistance
and the last digit denotes number of zeros following.
Example: 102→ 1 kΩ, 1051→ 1.05 kΩ
1RESISTORS
Relays & Connectors Capacitors Circuit Protection Electromechanical Sensors Industrial Automation Resistors & Inductors Semiconductors Wireless Connectivity
Copyright © 2014 Panasonic Corporation of North America. | All Rights Reserved. Specifications are subject to change without notice. | ERA Series NPI, FY13-139-XXX
RoHS
COMPLIANT
REACH
COMPLIANT

Products

RES SMD 4.53KOHM 0.1% 1/16W 0402
Cantidad disponible345448
Precio por unidad0.39
RES SMD 383K OHM 0.1% 1/4W 1206
Cantidad disponible130563
Precio por unidad0.6
RES SMD 100 OHM 0.5% 1/16W 0402
Cantidad disponible308371
Precio por unidad0.19
RES SMD 1K OHM 0.5% 1/16W 0402
Cantidad disponible208389
Precio por unidad0.19
RES SMD 10K OHM 0.5% 1/16W 0402
Cantidad disponible178187
Precio por unidad0.19
RES SMD 240 OHM 0.5% 1/16W 0402
Cantidad disponible144848
Precio por unidad0.19
RES SMD 100K OHM 0.5% 1/16W 0402
Cantidad disponible105236
Precio por unidad0.19
RES SMD 39.2KOHM 0.1% 1/10W 0603
Cantidad disponible106497
Precio por unidad0.31
RES SMD 15K OHM 0.1% 1/10W 0603
Cantidad disponible104672
Precio por unidad0.31
RES SMD 1K OHM 0.1% 1/10W 0603
Cantidad disponible94418
Precio por unidad0.31
RES SMD 2.49KOHM 0.1% 1/10W 0603
Cantidad disponible91871
Precio por unidad0.31
RES SMD 19.1KOHM 0.1% 1/10W 0603
Cantidad disponible88133
Precio por unidad0.31
RES SMD 499 OHM 0.1% 1/10W 0603
Cantidad disponible81931
Precio por unidad0.31
RES SMD 9.09KOHM 0.1% 1/10W 0603
Cantidad disponible71288
Precio por unidad0.32
RES SMD 44.2KOHM 0.1% 1/10W 0603
Cantidad disponible65784
Precio por unidad0.31
RES SMD 4.75KOHM 0.1% 1/10W 0603
Cantidad disponible65378
Precio por unidad0.31
RES SMD 5.6K OHM 0.1% 1/10W 0603
Cantidad disponible64477
Precio por unidad0.31
RES SMD 11.3KOHM 0.1% 1/10W 0603
Cantidad disponible62975
Precio por unidad0.31
RES SMD 4.99KOHM 0.1% 1/10W 0603
Cantidad disponible63089
Precio por unidad0.31
RES SMD 20K OHM 0.1% 1/10W 0603
Cantidad disponible52951
Precio por unidad0.31