EUR | USD

MC78M00(A), NCV78M00 Series Datasheet

ON Semiconductor

View All Related Products | Download PDF Datasheet

Datasheet

© Semiconductor Components Industries, LLC, 2016
March, 2016 − Rev. 28 1Publication Order Number:
MC78M00/D
MC78M00, MC78M00A,
NCV78M00 Series
500 mA Positive Voltage
Regulators
The MC78M00/MC78M00A Series positive voltage regulators are
identical to the popular MC7800 Series devices, except that they are
specified for only half the output current. Like the MC7800 devices,
the MC78M00 three−terminal regulators are intended for local,
on−card voltage regulation.
Internal current limiting, thermal shutdown circuitry and safe−area
compensation for the internal pass transistor combine to make these
devices remarkably rugged under most operating conditions.
Maximum output current, with adequate heatsinking is 500 mA.
Features
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe−Area Compensation
MC78M00A High Accuracy (±2%)
Available for 5.0 V, 8.0 V, 12 V and 15 V
NCV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC−Q100
Qualified and PPAP Capable
These are Pb−Free Devices
Figure 1. Representative Schematic Diagram
This device contains 28 active transistors.
1.0 k 1.0 k Input
210
6.7
V16 k 100
200
300
3.6
k
6.4
k
520
6.0 k
2.0 k 3.9 k
6.0
k2.8 k
40
pF
5.6 k
3.0 k
1.0 k
300
20050
13
0.24
GND
Output
10 pF
2.6 k
TO−220
T SUFFIX
CASE 221AB
1
DPAK−3
DT SUFFIX
CASE 369C
MARKING
DIAGRAMS
xxxxx = Device Type and Voltage Option Code
A = Assembly Location
L = Wafer Lot
Y = Year
WW = Work Week
G = Pb−Free Package
23
See detailed ordering and shipping information in the packag
e
dimensions section on page 10−14 of this data sheet.
ORDERING INFORMATION
Heatsink surface
connected to Pin 2.
Pin 1. Input
2. Ground
3. Output
Heatsink surface (shown as terminal 4 in
case outline drawing) is connected to Pin 2.
MC
AWLYWWG
78MxxXXT
www.onsemi.com
123
4xxxxxG
ALYWW
xx = Voltage Option
XX = Appropriate Suffix Options
A = Assembly Location
WL = Wafer Lot
Y = Year
WW = Work Week
G = Pb−Free Package
See general marking information in the device marking
section on page 10 of this data sheet.
DEVICE MARKING INFORMATION
MC78M00, MC78M00A, NCV78M00 Series
www.onsemi.com
2
MAXIMUM RATINGS (TA = 25°C, unless otherwise noted) (Note 1)
Rating Symbol Value Unit
Input Voltage
(5.0 V−18 V)
(20 V−24V)
VI35
40
Vdc
Power Dissipation (Package Limitation)
Plastic Package, T Suffix
TA = 25°C
Thermal Resistance, Junction-to-Air
Thermal Resistance, Junction-to-Case
Plastic Package, DT Suffix
TA = 25°C
Thermal Resistance, Junction-to-Air
Thermal Resistance, Junction-to-Case
PD
qJA
qJC
PD
qJA
q
JC
Internally Limited
70
5.0
Internally Limited
92
5.0
°C/W
Operating Junction Temperature Range TJ+150 °C
Storage Temperature Range Tstg −65 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. This device series contains ESD protection and exceeds the following tests:
Human Body Model 2000 V per MIL−STD−883, Method 3015.
Machine Model Method 200 V.
MC78M05C/AC/B/AB, NCV78M05AB/B ELECTRICAL CHARACTERISTICS
(VI = 10 V, IO = 350 mA, TJ = Tlow to Thigh, PD 5 W, unless otherwise noted) (Note 2)
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C)
MC78M05B/MC78M05C/NCV78M05B
MC78M05AB/MC78M05AC/NCV78M05AB
VO4.8
4.9 5.0
5.0 5.2
5.1
Vdc
Output Voltage Variation (7.0 Vdc VI 20 Vdc, 5.0 mA IO 350 mA)
MC78M05B/MC78M05C/NCV78M05B
MC78M05AB/MC78M05AC/NCV78M05AB
VO4.75
4.80
5.25
5.20
Vdc
Line Regulation (TJ = 25°C, 7.0 Vdc VI 25 Vdc, IO = 200 mA) Regline 3.0 50 mV
Load Regulation
(TJ = 25°C, 5.0 mA IO 500 mA)
(TJ = 25°C, 5.0 mA IO 200 mA)
Regload
20
10 100
50
mV
Input Bias Current (TJ = 25°C) IIB 3.2 6.0 mA
Quiescent Current Change
(8.0 Vdc VI 25 Vdc, IO = 200 mA)
(5.0 mA IO 350 mA)
DIIB
0.8
0.5
mA
Output Noise Voltage (TA = 25°C, 10 Hz f 100 kHz) Vn 40 mV
Ripple Rejection
(IO = 100 mA, f = 120 Hz, 8.0 V VI 18 V)
(IO = 300 mA, f = 120 Hz, 8.0 VI 18 V, TJ = 25°C)
RR 62
62
80
dB
Dropout Voltage (TJ = 25°C) VI−VO 2.0 − Vdc
Short Circuit Current Limit (TJ = 25°C, VI = 35 V) IOS − 350 − mA
Average Temperature Coefficient of Output Voltage (IO = 5.0 mA) DVO/DT±0.2 − mV/°C
Peak Output Current (TJ = 25°C) IO− 700 − mA
2. Tlow =0°C for MC78MxxAC, C
= −40°C for MC78MxxAB, B, NCV78MxxAB, B
Thigh = +125°C for MC78MxxAB, AC, B, C, NCV78MxxAB, B
MC78M00, MC78M00A, NCV78M00 Series
www.onsemi.com
3
MC78M06C/B ELECTRICAL CHARACTERISTICS
(VI = 11 V, IO = 350 mA, TJ = Tlow to Thigh, PD 5.0 W, unless otherwise noted) (Note 3)
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C) VO5.75 6.0 6.25 Vdc
Output Voltage Variation (8.0 Vdc VI 21 Vdc, 5.0 mA IO 350 mA) VO5.7 6.3 Vdc
Line Regulation (TJ = 25°C, 8.0 Vdc VI 25 Vdc, IO = 200 mA) Regline 5.0 50 mV
Load Regulation
(TJ = 25°C, 5.0 mA IO 500 Ma)
(TJ = 25°C, 5.0 mA IO 200 mA)
Regload
20
10 120
60
mV
Input Bias Current (TJ = 25°C) IIB 3.2 6.0 mA
Quiescent Current Change
(9.0 Vdc VI 25 Vdc, IO = 200 mA)
(5.0 mA IO 350 mA)
DIIB
0.8
0.5
mA
Output Noise Voltage (TA = 25°C, 10 Hz f 100 kHz) Vn 45 mV
Ripple Rejection
(IO = 100 mA, f = 120 Hz, 9.0 V VI 19 V)
(IO = 300 mA, f = 120 Hz, 9.0 V VI 19 V, TJ = 25°C)
RR 59
59
80
dB
Dropout Voltage (TJ = 25°C) VI − VO 2.0 − Vdc
Short Circuit Current Limit (TJ = 25°C, VI = 35 V) IOS − 350 − mA
Average Temperature Coefficient of Output Voltage (IO = 5.0 mA) DVO/DT±0.2 − mV/°C
Peak Output Current (TJ = 25°C) IO− 700 − mA
MC78M08C/AC/B/AB, NCV78M08B ELECTRICAL CHARACTERISTICS
(VI = 14 V, IO = 350 mA, TJ = Tlow to Thigh, PD 5 W, unless otherwise noted) (Note 3)
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C)
MC78M08B/MC78M08C/NCV78M08B
MC78M08AB/MC78M08AC
VO7.70
7.84 8.0
8.0 8.30
8.16
Vdc
Output Voltage Variation (10.5 Vdc VI 23 Vdc, 5.0 mA IO 350 mA)
MC78M08B/MC78M08C/NCV78M08B
MC78M08AB/MC78M08AC
VO7.6
7.7
8.4
8.3
Vdc
Line Regulation (TJ = 25°C, 10.5 Vdc VI 25 Vdc, IO = 200 mA) Regline 6.0 50 mV
Load Regulation
(TJ = 25°C, 5.0 mA IO 500 mA)
(TJ = 25°C, 5.0 mA IO 200 mA)
Regload
25
10 160
80
mV
Input Bias Current (TJ = 25°C) IIB 3.2 6.0 mA
Quiescent Current Change
(10.5 Vdc VI 25 Vdc, IO = 200 mA)
(5.0 mA IO 350 mA)
DIIB
0.8
0.5
mA
Output Noise Voltage (TA = 25°C, 10 Hz f 100 kHz) Vn 52 mV
Ripple Rejection
(IO = 100 mA, f = 120 Hz, 11.5 V VI 21.5 V)
(IO = 300 mA, f = 120 Hz, 11.5 V VI 21.5 V, TJ = 25°C)
RR 56
56
80
dB
Dropout Voltage (TJ = 25°C) VI−VO 2.0 − Vdc
Short Circuit Current Limit (TJ = 25°C, VI = 35 V) IOS − 350 − mA
Average Temperature Coefficient of Output Voltage (IO = 5.0 mA) DVO/DT±0.2 − mV/°C
Peak Output Current (TJ = 25°C) IO− 700 − mA
3. Tlow =0°C for MC78MxxAC, C
= −40°C for MC78MxxAB, B, NCV78MxxAB, B
Thigh = +125°C for MC78MxxAB, AC, B, C, NCV78MxxAB, B
MC78M00, MC78M00A, NCV78M00 Series
www.onsemi.com
4
MC78M09C/B, NCV78M09B ELECTRICAL CHARACTERISTICS
(VI = 15 V, IO = 350 mA, TJ = Tlow to Thigh, PD 5.0 W, unless otherwise noted) (Note 4)
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C) VO8.64 9.0 9.45 Vdc
Output Voltage Variation (11.5 Vdc VI 23 Vdc, 5.0 mA IO 350 mA) VO8.55 9.45 Vdc
Line Regulation (TJ = 25°C, 11.5 Vdc VI 25 Vdc, IO = 200 mA) Regline 6.0 50 mV
Load Regulation
(TJ = 25°C, 5.0 mA IO 500 mA)
(TJ = 25°C, 5.0 mA IO 200 mA)
Regload
25
10 180
90
mV
Input Bias Current (TJ = 25°C) IIB 3.2 6.0 mA
Quiescent Current Change
(11.5 Vdc VI 25 Vdc, IO = 200 mA)
(5.0 mA IO 350 mA)
DIIB
0.8
0.5
mA
Output Noise Voltage (TA = 25°C, 10 Hz f 100 kHz) Vn 52 mV
Ripple Rejection
(IO = 100 mA, f = 120 Hz, 12.5 V VI 22.5 V)
(IO = 300 mA, f = 120 Hz, 12.5 V VI 22.5 V, TJ = 25°C)
RR 56
56
80
dB
Dropout Voltage (TJ = 25°C) VI−VO 2.0 − Vdc
Short Circuit Current Limit (TJ = 25°C, VI = 35 V) IOS − 350 − mA
Average Temperature Coefficient of Output Voltage (IO = 5.0 mA) DVO/DT±0.2 − mV/°C
Peak Output Current (TJ = 25°C) IO− 700 − mA
MC78M12C/AC/B/AB, NCV78M12B ELECTRICAL CHARACTERISTICS
(VI = 19 V, IO = 350 mA, TJ = Tlow to Thigh, PD 5 W, unless otherwise noted) (Note 4)
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C)
MC78M12B/MC78M12C/NCV78M12B
MC78M12AB/MC78M12AC
VO11.50
11.76 12
12 12.50
12.24
Vdc
Output Voltage Variation (14.5 Vdc VI 27 Vdc, 5.0 mA IO 350 mA)
MC78M12B/MC78M12C/NCV78M12B
MC78M12AB/MC78M12AC
VO11.4
11.5
12.6
12.5
Vdc
Line Regulation (TJ = 25°C, 14.5 Vdc VI 30 Vdc, IO = 200 mA) Regline 8.0 50 mV
Load Regulation
(TJ = 25°C, 5.0 mA IO 500 mA)
(TJ = 25°C, 5.0 mA IO 200 mA)
Regload
25
10 240
120
mV
Input Bias Current (TJ = 25°C) IIB 3.2 6.0 mA
Quiescent Current Change
(14.5 Vdc VI 30 Vdc, IO = 200 mA)
(5.0 mA IO 350 mA)
DIIB
0.8
0.5
mA
Output Noise Voltage (TA = 25°C, 10 Hz f 100 kHz) Vn 75 mV
Ripple Rejection
(IO = 100 mA, f = 120 Hz, 15 V VI 25 V)
(IO = 300 mA, f = 120 Hz, 15 V VI 25 V, TJ = 25°C)
RR 55
55
80
dB
Dropout Voltage (TJ = 25°C) VI−VO 2.0 − Vdc
Short Circuit Current Limit (TJ = 25°C, VI = 35 V) IOS − 350 − mA
Average Temperature Coefficient of Output Voltage (IO = 5.0 mA) DVO/DT±0.3 − mV/°C
Peak Output Current (TJ = 25°C) IO− 700 − mA
4. Tlow =0°C for MC78MxxAC, C
= −40°C for MC78MxxAB, B, NCV78MxxAB, B
Thigh = +125°C for MC78MxxAB, AC, B, C, NCV78MxxAB, B
MC78M00, MC78M00A, NCV78M00 Series
www.onsemi.com
5
MC78M15C/AC/B/AB, NCV78M15B ELECTRICAL CHARACTERISTICS
(VI = 23 V, IO = 350 mA, TJ = Tlow to Thigh, PD 5 W, unless otherwise noted) (Note 5)
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C)
MC78M15B/MC78M15C/NCV78M15B
MC78M15AB/MC78M15AC
VO14.4
14.7 15
15 15.6
15.3
Vdc
Output Voltage Variation (17.5 Vdc VI 30 Vdc, 5.0 mA IO 350 mA)
MC78M15B/MC78M15C/NCV78M15B
MC78M15AB/MC78M15AC
VO14.25
14.40
15.75
15.60
Vdc
Input Regulation (TJ = 25°C, 17.5 Vdc VI 30 Vdc, IO = 200 mA) Regline 10 50 mV
Load Regulation
(TJ = 25°C, 5.0 mA IO 500 mA)
(TJ = 25°C, 5.0 mA IO 200 mA)
Regload
25
10 300
150
mV
Input Bias Current (TJ = 25°C) IIB 3.2 6.0 mA
Quiescent Current Change
(17.5 Vdc VI 30 Vdc, IO = 200 mA)
(5.0 mA IO 350 mA)
DIIB
0.8
0.5
mA
Output Noise Voltage (TA = 25°C, 10 Hz f 100 kHz) Vn 90 mV
Ripple Rejection
(IO = 100 mA, f = 120 Hz, 18.5 V VI 28.5 V)
(IO = 300 mA, f = 120 Hz, 18.5 V VI 28.5 V, TJ = 25°C)
RR 54
54
70
dB
Dropout Voltage (TJ = 25°C) VI−VO 2.0 − Vdc
Short Circuit Current Limit (TJ = 25°C, VI = 35 V) IOS − 350 − mA
Average Temperature Coefficient of Output Voltage (IO = 5.0 mA) DVO/DT±0.3 − mV/°C
Peak Output Current (TJ = 25°C) IO− 700 − mA
MC78M18C/B ELECTRICAL CHARACTERISTICS
(VI = 27 V, IO = 350 mA, TJ = Tlow to Thigh, PD 5 W, unless otherwise noted) (Note 5)
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C) VO17.3 18 18.7 Vdc
Output Voltage Variation (21 Vdc VI 33 Vdc, 5.0 mA IO 350 mA) VO17.1 18.9 Vdc
Line Regulation (TJ = 25°C, 21 Vdc VI 33 Vdc, IO = 200 mA) Regline 10 50 mV
Load Regulation
(TJ = 25°C, 5.0 mA IO 500 mA)
(TJ = 25°C, 5.0 mA IO 200 mA)
Regload
30
10 360
180
mV
Input Bias Current (TJ = 25°C) IIB 3.2 6.5 mA
Quiescent Current Change
(21 Vdc VI 33 Vdc, IO = 200 mA)
(5.0 mA IO 350 mA)
DIIB
0.8
0.5
mA
Output Noise Voltage (TA = 25°C, 10 Hz f 100 kHz) Vn− 100 − mV
Ripple Rejection
(IO = 100 mA, f = 120 Hz, 22 V VI 32 V)
(IO = 300 mA, f = 120 Hz, 22 V VI 32 V, TJ = 25°C)
RR 53
53
70
dB
Dropout Voltage (TJ = 25°C) VI−VO 2.0 − Vdc
Short Circuit Current Limit (TJ = 25°C, VI = 35 V) IOS − 350 − mA
Average Temperature Coefficient of Output Voltage (IO = 5.0 mA) DVO/DT±0.3 − mV/°C
Peak Output Current (TJ = 25°C) IO− 700 − mA
5. Tlow =0°C for MC78MxxAC, C
= −40°C for MC78MxxAB, B, NCV78MxxAB, B
Thigh = +125°C for MC78MxxAB, AC, B, C, NCV78MxxAB, B
MC78M00, MC78M00A, NCV78M00 Series
www.onsemi.com
6
MC78M20C/B ELECTRICAL CHARACTERISTICS
(VI = 29 V, IO = 350 mA, TJ = Tlow to Thigh, PD 5.0 W, unless otherwise noted) (Note 6)
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C) VO19.2 20 20.8 Vdc
Output Voltage Variation (23 Vdc VI 35 Vdc, 5.0 mA IO 350 mA) VO19 21 Vdc
Line Regulation (TJ = 25°C, 23 Vdc VI 35 Vdc, IO = 200 mA) Regline 10 50 mV
Load Regulation
(TJ = 25°C, 5.0 mA IO 500 mA)
(TJ = 25°C, 5.0 mA IO 200 mA)
Regload
30
10 400
200
mV
Input Bias Current (TJ = 25°C) IIB 3.2 6.5 mA
Quiescent Current Change
(23 Vdc VI 35 Vdc, IO = 200 mA)
(5.0 mA IO 350 mA)
DIIB
0.8
0.5
mA
Output Noise Voltage (TA = 25°C, 10 Hz f 100 kHz) Vn110 mV
Ripple Rejection
(IO = 100 mA, f = 120 Hz, 24 V VI 34 V)
(IO = 300 mA, f = 120 Hz, 24 V VI 34 V, TJ = 25°C)
RR 52
52
70
dB
Dropout Voltage (TJ = 25°C) VI−VO 2.0 − Vdc
Short Circuit Current Limit (TJ = 25°C, VI = 35 V) IOS − 350 − mA
Average Temperature Coefficient of Output Voltage (IO = 5.0 mA) DVO/DT±0.5 − mV/°C
Peak Output Current (TJ = 25°C) IO− 700 − mA
MC78M24C/B ELECTRICAL CHARACTERISTICS
(VI = 33 V, IO = 350 mA, TJ = Tlow to Thigh, PD 5.0 W, unless otherwise noted) (Note 6)
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C) VO23 24 25 Vdc
Output Voltage Variation (27 Vdc VI 38 Vdc, 5.0 mA IO 350 mA) VO22.8 25.2 Vdc
Line Regulation (TJ = 25°C, 27 Vdc VI 38 Vdc, IO = 200 mA) Regline 10 50 mV
Load Regulation
(TJ = 25°C, 5.0 mA IO 500 mA)
(TJ = 25°C, 5.0 mA IO 200 mA)
Regload
30
10 480
240
mV
Input Bias Current (TJ = 25°C) IIB 3.2 7.0 mA
Quiescent Current Change
(27 Vdc VI 38 Vdc, IO = 200 mA)
(5.0 mA IO 350 mA)
DIIB
0.8
0.5
mA
Output Noise Voltage (TA = 25°C, 10 Hz f 100 kHz) Vn− 170 − mV
Ripple Rejection
(IO = 100 mA, f = 120 Hz, 28 V VI 38 V)
(IO = 300 mA, f = 120 Hz, 28 V VI 38 V, TJ = 25°C)
RR 50
50
70
dB
Dropout Voltage (TJ = 25°C) VI−VO 2.0 − Vdc
Short Circuit Current Limit (TJ = 25°C) IOS − 350 − mA
Average Temperature Coefficient of Output Voltage (IO = 5.0 mA) DVO/DT±0.5 − mV/°C
Peak Output Current (TJ = 25°C) IO− 700 − mA
6. Tlow =0°C for MC78MxxAC, C
= −40°C for MC78MxxAB, B
Thigh = +125°C for MC78MxxAB, AC, B, C
MC78M00, MC78M00A, NCV78M00 Series
www.onsemi.com
7
DEFINITIONS
Line Regulation − The change in output voltage for a
change in the input voltage. The measurement is made under
conditions of low dissipation or by using pulse techniques
such that the average chip temperature is not significantly
affected.
Load Regulation − The change in output voltage for a
change in load current at constant chip temperature.
Maximum Power Dissipation − The maximum total
device dissipation for which the regulator will operate
within specifications.
Input Bias Current − That part of the input current that
is not delivered to the load.
Output Noise Voltage − The rms AC voltage at the
output, with constant load and no input ripple, measured
over a specified frequency range.
Long Term Stability − Output voltage stability under
accelerated life test conditions with the maximum rated
voltage listed in the devices’ electrical characteristics and
maximum power dissipation.
Figure 2. DPAK Thermal Resistance and Maximum
Power Dissipation versus P.C.B. Copper Length
Figure 3. Worst Case Power Dissipation
versus Ambient Temperature (TO−220)
, POWER DISSIPATION (W)
D
P
qJC = 5°C/W
PD(max) = 7.52 W
No Heat Sink
qHS = 20°C/W
qHS = 10°C/W Infinite Heat
Sink
R , THERMAL RESISTANCE
JAθ
JUNCTION-TO-AIR ( C/W)°
L, LENGTH OF COPPER (mm)
PD, MAXIMUM POWER DISSIPATION (W)
RqJA
10
5.0
3.0
2.0
1.0
0.5
0.3
0.2
0.1
40
50
60
70
80
90
100
TA, AMBIENT TEMPERATURE (°C)
25 50 75 100 125 150
0 10203025155.0
L
L
Free Air
Mounted
Vertically 2.0 oz. Copper
PD(max) for TA = 50°C
0
0.4
0.8
1.2
1.6
2.0
2.4
Minimum
Size Pad
MC78M00, MC78M00A, NCV78M00 Series
www.onsemi.com
8
TJ = 25°C
Figure 4. Peak Output Current versus
Dropout Voltage Figure 5. Dropout Voltage versus
Junction Temperature
Figure 6. Ripple Rejection versus Frequency Figure 7. Ripple Rejection versus Output Curren
t
Figure 8. Bias Current versus Input Voltage
100
80
60
40
20
1.0 10 100 1.0 k 10 k 100 k 1.0 M 10 M 100 M
f, FREQUENCY (Hz)
RR, RIPPLE REJECTION (dB)
Iout = 500 mA
, DROPOUT VOLTAGE (V)
IO
TJ, JUNCTION TEMPERATURE (°C)
2.5
2.0
1.5
1.0
0.5
00 25 50 75 100 125 150
-VV
DVO = 100 mV
IO = 500 mA
IO = 100 mA
IO = 10 mA
RR, RIPPLE REJECTION (dB)
IO, OUTPUT CURRENT (A)
100
80
60
40
30
0.01 0.1 0.5 1.0 10
Vout = 5.0 V
Vin = 10 V
CO = 0
f = 120 Hz
TJ = 25°C
, BIAS CURRENT (mA)
B
VI, INPUT VOLTAGE (Vdc)
4.0
3.0
2.0
1.0
00 5.0 10 15 20 25 30 35 40
I
TJ = 25°C
TJ = 125°C
TJ = 125°C
TJ = 25°C
VO = 5.0 V
IO = 0.5 A
IO, OUTPUT CURRENT (A)
5.0
4.0
3.0
2.0
1.0
0
0.01 0.1 0.5 1.0 10
TJ = 125°C
VI-VO = 5.0 V
Figure 9. Bias Current versus Output Current
, OUTPUT CURRENT (A)
O
VI - VO, DROPOUT VOLTAGE (V)
1.0
0.9
0.8
0.7
0.6
0.5
0.4
0.3
0.2
0.1
00 5.0 10 15 20 25 30 35 40
TJ = 125°C
TJ = 25°C
I
, BIAS CURRENT (mA)
B
I
Iout = 500 mA
Vout = 5.0 V
Vin = 10 V
CO = 0
TJ = 25°C
MC78M00, MC78M00A, NCV78M00 Series
www.onsemi.com
9
APPLICATIONS INFORMATION
Design Considerations
The MC78M00/MC78M00A Series of fixed voltage
regulators are designed with Thermal Overload Protection
that shuts down the circuit when subjected to an excessive
power overload condition, Internal Short Circuit Protection
that limits the maximum current the circuit will pass, and
Output Transistor Safe−Area Compensation that reduces the
output short circuit current as the voltage across the pass
transistor is increased.
In many low current applications, compensation
capacitors are not required. However, it is recommended
that the regulator input be bypassed with a capacitor if the
regulator is connected to the power supply filter with long
wire lengths, or if the output load capacitance is large. An
input bypass capacitor should be selected to provide good
high frequency characteristics to insure stable operation
under all load conditions. A 0.33 mF or larger tantalum,
mylar, or other capacitor having low internal impedance at
high frequencies should be chosen. The bypass capacitor
should be mounted with the shortest possible leads directly
across the regulators input terminals. Normally good
construction techniques should be used to minimize ground
loops and lead resistance drops since the regulator has no
external sense lead.
The addition of an operational amplifier allows adjustment to higher
or intermediate values while retaining regulation characteristics.
The minimum voltage obtainable with this arrangement is 2.0 V
greater than the regulator voltage.
Input MC78M05C
Output
0.33 mF
10 k
MC1741
7
6
4
1.0 k
0.1 mF
3
2
The MC78M00 series can be current boosted with a PNP
transistor. The MJ2955 provides current to 5.0 A. Resistor R in
conjunction with the VBE of the PNP determines when the pass
transistor begins conducting; this circuit is not short circuit
proof. Input-output differential voltage minimum is increased
by VBE of the pass transistor.
XX = 2 digits of type number indicating voltage.
MC78MXXC
Input
Output
R
1.0 mF
MJ2955 or Equiv.
1.0 mF
The circuit of Figure 12 can be modified to provide supply protection
against short circuits by adding a short circuit sense resistor, Rsc,
and an additional PNP transistor. The current sensing PNP must be
able to handle the short circuit current of the three-terminal
regulator .Therefore, a 4.0 A plastic power transistor is specified.
XX = 2 digits of type number indicating voltage.
1.0 mF
MC78MXXC
MJ2955
or Equiv.
Input
Output
RSC
R
2N6049
or Equiv.
VO, 7.0 V to 20 V
Vin-Vout 2.0 V
*
+
Figure 10. Current Regulator
The MC78M00 regulators can also be used as a current source
when connected as above. In order to minimize dissipation the
MC78M05C is chosen in this application. Resistor R determines
the current as follows:
For example, a 500 mA current source would require R to be a
10W, 10 W resistor and the output voltage compliance would be
the input voltage less 7.0 V.
IO = 5.0 V
R+ IIB
IIB = 1.5 mA over line and load changes.
Input
0.33 mFR
IO
MC78M05C
Constant
Current to
Grounded
Load
Figure 11. Adjustable Output Regulator
Figure 12. Current Boost Regulator Figure 13. Current Boost with
Short Circuit Protection
MC78M00, MC78M00A, NCV78M00 Series
www.onsemi.com
10
ORDERING INFORMATION
Device Output
Voltage Temperature Range Package Marking Shipping
MC78M05CDTG 5.0 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M05 75 Units / Rail
MC78M05CDTT5G 5.0 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M05 2500 / Tape & Reel
MC78M05CDTRKG 5.0 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M05 2500 / Tape & Reel
MC78M05ACDTG 5.0 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 8M05D 75 Units / Rail
MC78M05ACDTRKG 5.0 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 8M05D 2500 / Tape & Reel
MC78M05CTG 5.0 V TJ = 0° to +125°CTO−220
(Pb−Free) 78M05CT 50 Units / Rail
MC78M05ACTG 5.0 V TJ = 0° to +125°CTO−220
(Pb−Free) 78M05ACT 50 Units / Rail
MC78M05ABDTG 5.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M05A 75 Units / Rail
MC78M05ABDTRKG 5.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M05A 2500 / Tape & Reel
NCV78M05ABDTRKG* 5.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M05A 2500 / Tape & Reel
MC78M05ABTG 5.0 V TJ = −40° to +125°CTO−220
(Pb−Free) 78M05ABT 50 Units / Rail
MC78M05BDTG 5.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M05B 75 Units / Rail
MC78M05BDTT5G 5.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M05B 2500 / Tape & Reel
MC78M05BDTRKG 5.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M05B 2500 / Tape & Reel
NCV78M05BDTRKG* 5.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M05B 2500 / Tape & Reel
MC78M05BTG 5.0 V TJ = −40° to +125°CTO−220
(Pb−Free) 78M05BT 50 Units / Rail
NCV78M05BTG* 5.0 V TJ = −40° to +125°CTO−220
(Pb−Free) 78M05BT 50 Units / Rail
MC78M06CDTG 6.0 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M06 75 Units / Rail
MC78M06CDTRKG 6.0 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M06 2500 / Tape & Reel
MC78M06CTG 6.0 V TJ = 0° to +125°CTO−220
(Pb−Free) 78M06CT 50 Units / Rail
MC78M06BTG 6.0 V TJ = −40° to +125°CTO−220
(Pb−Free) 78M06BT 50 Units / Rail
MC78M06BDTRKG 6.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M06B 2500 / Tape & Reel
MC78M08CDTG 8.0 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M08 75 Units / Rail
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*NCV devices: Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
MC78M00, MC78M00A, NCV78M00 Series
www.onsemi.com
11
ORDERING INFORMATION (continued)
Device Shipping
MarkingPackageTemperature Range
Output
Voltage
Device Shipping
MarkingPackageTemperature Range
Output
Voltage
MC78M08CDTRKG 8.0 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M08 2500 Units / Tape & Reel
MC78M08ACDTG 8.0 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 8M08D 75 Units / Rail
MC78M08ACDTRKG 8.0 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 8M08D 2500 Units / Tape & Reel
MC78M08CTG 8.0 V TJ = 0° to +125°CTO−220
(Pb−Free) 78M08CT 50 Units / Rail
MC78M08ACTG 8.0 V TJ = 0° to +125°CTO−220
(Pb−Free) 78M08ACT 50 Units / Rail
MC78M08ABDTG 8.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M08A 75 Units / Rail
MC78M08ABDTRKG 8.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M08A 2500 Units / Tape & Reel
MC78M08ABTG 8.0 V TJ = −40° to +125°CTO−220
(Pb−Free) 78M08ABT 50 Units / Rail
MC78M08BDTG 8.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M08B 75 Units / Rail
MC78M08BDTRKG 8.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M08B 2500 Units / Tape & Reel
NCV78M08BDTRKG* 8.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M08B 2500 Units / Tape & Reel
MC78M08BTG 8.0 V TJ = −40° to +125°CTO−220
(Pb−Free) 78M08BT 50 Units / Rail
MC78M09CDTG 9.0 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M09 75 Units / Rail
MC78M09CDTRKG 9.0 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M09 2500 Units / Tape & Reel
MC78M09CTG 9.0 V TJ = 0° to +125°CTO−220
(Pb−Free) 78M09CT 50 Units / Rail
MC78M09BDTG 9.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M09B 75 Units / Rail
MC78M09BDTRKG 9.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M09B 2500 Units / Tape & Reel
NCV78M09BDTRKG* 9.0 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M09B 2500 Units / Tape & Reel
MC78M12CDTG 12 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M12 75 Units / Rail
MC78M12CDTT5G 12 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M12 2500 Units / Tape & Reel
MC78M12CDTRKG 12 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M12 2500 Units / Tape & Reel
MC78M12ACDTG 12 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 8M12D 75 Units / Rail
MC78M12ACDTRKG 12 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 8M12D 2500 Units / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*NCV devices: Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
MC78M00, MC78M00A, NCV78M00 Series
www.onsemi.com
12
ORDERING INFORMATION (continued)
Device Shipping
MarkingPackageTemperature Range
Output
Voltage
Device Shipping
MarkingPackageTemperature Range
Output
Voltage
MC78M12CTG 12 V TJ = 0° to +125°CTO−220
(Pb−Free) 78M12CT 50 Units / Rail
MC78M12ACTG 12 V TJ = 0° to +125°CTO−220
(Pb−Free) 78M12ACT 50 Units / Rail
MC78M12ABDTG 12 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M12A 75 Units / Rail
MC78M12ABDTRKG 12 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M12A 2500 Units / Tape & Reel
MC78M12ABTG 12 V TJ = −40° to +125°CTO−220
(Pb−Free) 78M12ABT 50 Units / Rail
MC78M12BDTG 12 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M12B 75 Units / Rail
MC78M12BDTRKG 12 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M12B 2500 Units / Tape & Reel
NCV78M12BDTRKG* 12 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M12B 2500 Units / Tape & Reel
MC78M12BTG 12 V TJ = −40° to +125°CTO−220
(Pb−Free) 78M12BT 50 Units / Rail
MC78M15CDTG 15 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M15 75 Units / Rail
MC78M15CDTT5G 15 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M15 2500 Units / Tape & Reel
MC78M15CDTRKG 15 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M15 2500 Units / Tape & Reel
MC78M15ACDTG 15 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 8M15D 75 Units / Rail
MC78M15ACDTRKG 15 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 8M15D 2500 Units / Tape & Reel
MC78M15CTG 15 V TJ = 0° to +125°CTO−220
(Pb−Free) 78M15CT 50 Units / Rail
MC78M15ACTG 15 V TJ = 0° to +125°CTO−220
(Pb−Free) 78M15ACT 50 Units / Rail
MC78M15ABDTG 15 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M15A 75 Units / Rail
MC78M15ABDTRKG 15 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M15A 2500 Units / Tape & Reel
MC78M15ABTG 15 V TJ = −40° to +125°CTO−220
(Pb−Free) 78M15ABT 50 Units / Rail
MC78M15BDTG 15 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M15B 75 Units / Rail
NCV78M15BDTG* 15 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M15B 75 Units / Rail
MC78M15BDTRKG 15 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M15B 2500 Units / Tape & Reel
NCV78M15BDTRKG* 15 V TJ = −40° to +125°CDPAK−3
(Pb−Free) 8M15B 2500 Units / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*NCV devices: Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
MC78M00, MC78M00A, NCV78M00 Series
www.onsemi.com
13
ORDERING INFORMATION (continued)
Device Shipping
MarkingPackageTemperature Range
Output
Voltage
Device Shipping
MarkingPackageTemperature Range
Output
Voltage
MC78M15BTG 15 V TJ = −40° to +125°CTO−220
(Pb−Free) 78M15BT 50 Units / Rail
MC78M18CDTG 18 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M18 75 Units / Rail
MC78M18CDTRKG 18 V TJ = 0° to +125°CDPAK−3
(Pb−Free) 78M18 2500 Units / Tape & Reel
MC78M18CTG 18 V TJ = 0° to +125°CTO−220
(Pb−Free) 78M18CT 50 Units / Rail
MC78M18BTG 18 V TJ = −40° to +125°CTO−220
(Pb−Free) 78M18BT 50 Units / Rail
MC78M20CTG 20 V TJ = 0° to +125°CTO−220
(Pb−Free) 78M20CT 50 Units / Rail
MC78M24CTG 24 V TJ = 0° to +125°CTO−220
(Pb−Free) 78M24CT 50 Units / Rail
MC78M24BTG 24 V TJ = −40° to +125°CTO−220
(Pb−Free) 78M24BT 50 Units / Rail
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*NCV devices: Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
MC78M00, MC78M00A, NCV78M00 Series
www.onsemi.com
14
PACKAGE DIMENSIONS
DPAK−3
DT SUFFIX
CASE 369C
ISSUE F
5.80
0.228
2.58
0.102
1.60
0.063
6.20
0.244
3.00
0.118
6.17
0.243
ǒmm
inchesǓ
SCALE 3:1
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
b
D
E
b3
L3
L4b2
M
0.005 (0.13) C
c2
A
c
C
Z
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
D0.235 0.245 5.97 6.22
E0.250 0.265 6.35 6.73
A0.086 0.094 2.18 2.38
b0.025 0.035 0.63 0.89
c2 0.018 0.024 0.46 0.61
b2 0.028 0.045 0.72 1.14
c0.018 0.024 0.46 0.61
e0.090 BSC 2.29 BSC
b3 0.180 0.215 4.57 5.46
L4 −−− 0.040 −−− 1.01
L0.055 0.070 1.40 1.78
L3 0.035 0.050 0.89 1.27
Z0.155 −−− 3.93 −−
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME
Y14.5M, 1994.
2. CONTROLLING DIMENSION: INCHES.
3. THERMAL PAD CONTOUR OPTIONAL WITHIN DI-
MENSIONS b3, L3 and Z.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD
FLASH, PROTRUSIONS, OR BURRS. MOLD
FLASH, PROTRUSIONS, OR GATE BURRS SHALL
NOT EXCEED 0.006 INCHES PER SIDE.
5. DIMENSIONS D AND E ARE DETERMINED AT THE
OUTERMOST EXTREMES OF THE PLASTIC BODY.
6. DATUMS A AND B ARE DETERMINED AT DATUM
PLANE H.
7. OPTIONAL MOLD FEATURE.
12 3
4
H0.370 0.410 9.40 10.41
A1 0.000 0.005 0.00 0.13
L1 0.114 REF 2.90 REF
L2 0.020 BSC 0.51 BSC
A1
HDETAIL A
SEATING
PLANE
A
B
C
L1
L
H
L2 GAUGE
PLANE
DETAIL A
ROTATED 90 CW5
eBOTTOM VIEW
Z
BOTTOM VIEW
SIDE VIEW
TOP VIEW
ALTERNATE
CONSTRUCTIONS
NOTE 7
Z
MC78M00, MC78M00A, NCV78M00 Series
www.onsemi.com
15
PACKAGE DIMENSIONS
TO−220, SINGLE GAUGE
CASE 221AB
ISSUE A
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCHES.
3. DIMENSION Z DEFINES A ZONE WHERE ALL BODY AND
LEAD IRREGULARITIES ARE ALLOWED.
4. PRODUCT SHIPPED PRIOR TO 2008 HAD DIMENSIONS
S = 0.045 - 0.055 INCHES (1.143 - 1.397 MM)
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.570 0.620 14.48 15.75
B0.380 0.405 9.66 10.28
C0.160 0.190 4.07 4.82
D0.025 0.035 0.64 0.88
F0.142 0.147 3.61 3.73
G0.095 0.105 2.42 2.66
H0.110 0.155 2.80 3.93
J0.018 0.025 0.46 0.64
K0.500 0.562 12.70 14.27
L0.045 0.060 1.15 1.52
N0.190 0.210 4.83 5.33
Q0.100 0.120 2.54 3.04
R0.080 0.110 2.04 2.79
S0.020 0.024 0.508 0.61
T0.235 0.255 5.97 6.47
U0.000 0.050 0.00 1.27
V0.045 --- 1.15 ---
Z--- 0.080 --- 2.04
B
Q
H
Z
L
V
G
N
A
K
F
123
4
D
SEATING
PLANE
−T−
C
S
T
U
R
J
ON Semiconductor and the are registered trademarks of Semiconductor Components Industries, LLC (SCILLC) or its subsidiaries in the United States and/or other countries.
SCILLC owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed
at www.onsemi.com/site/pdf/Patent−Marking.pdf. SCILLC reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation
or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and
specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets
and/or specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each
customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended,
or authorized for use as components in systems intended for surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which
the failure of the SCILLC product could create a situation where personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or
unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim
alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable
copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MC78M00/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products

IC REG LINEAR 5V 500MA DPAK
Cantidad disponible44344
Precio por unidad0.34
IC REG LINEAR 5V 500MA DPAK
Cantidad disponible35358
Precio por unidad0.38
IC REG LINEAR 6V 500MA DPAK
Cantidad disponible8615
Precio por unidad0.41
IC REG LINEAR 9V 500MA DPAK
Cantidad disponible5486
Precio por unidad0.33
IC REG LINEAR 18V 500MA DPAK
Cantidad disponible3752
Precio por unidad0.36
IC REG LINEAR 15V 500MA DPAK
Cantidad disponible14950
Precio por unidad0.36
IC REG LINEAR 12V 500MA DPAK
Cantidad disponible11735
Precio por unidad0.36
IC REG LINEAR 8V 500MA DPAK
Cantidad disponible3871
Precio por unidad0.36
IC REG LINEAR 5V 500MA DPAK
Cantidad disponible8177
Precio por unidad0.48
IC REG LINEAR 5V 500MA DPAK
Cantidad disponible6843
Precio por unidad0.48
IC REG LINEAR 12V 500MA DPAK
Cantidad disponible2756
Precio por unidad0.48
IC REG LINEAR 12V 500MA DPAK
Cantidad disponible2769
Precio por unidad0.54
IC REG LINEAR 15V 500MA TO220AB
Cantidad disponible1075
Precio por unidad0.45
IC REG LINEAR 12V 500MA TO220AB
Cantidad disponible2151
Precio por unidad0.48
IC REG LINEAR 12V 500MA TO220AB
Cantidad disponible2200
Precio por unidad0.52
IC REG LINEAR 5V 500MA TO220AB
Cantidad disponible1496
Precio por unidad0.52
IC REG LINEAR 6V 500MA DPAK
Cantidad disponible2982
Precio por unidad0.4
IC REG LINEAR 5V 500MA DPAK
Cantidad disponible7493
Precio por unidad0.49
IC REG LINEAR 9V 500MA TO220AB
Cantidad disponible1282
Precio por unidad0.43
IC REG LINEAR 8V 500MA TO220AB
Cantidad disponible1243
Precio por unidad0.44