EUR | USD

G6B Datasheet

Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet

Datasheet

1
G
6
B
G6B
PCB Power Relay
High Capacity and High
Dielectric Strength Miniature
Relay with Fully Sealed
Construction in 5 A (8 A)
SPST-NO(1a),
SPST-NO+SPST-NC(1a1b),
DPST-NO(2a),
DPST-NC(2b) Types
• P6B model for connecting sockets are available.
• High insulation with dielectric strength of 3,000VAC
between coil and contacts (impulse withstand voltage of
6 kV).
• Standard model conforms to UL/CSA standards.
• AgSnIn contacts suitable for loads that generate surge voltage (inductive load, capacity load, etc.) are available. (-FD type)
• Ultrasonic cleanable models are available. (-U type)
• Operation indicator & built-in surge absorption diode models are available. (-ND type)
• 2-Pole type available.
• High-reliability models are available.
G6B-1184P-US model (The relay used in Terminal Relay G6B-48BND)
Model Number Legend
RoHS Compliant
Application Examples
Ideal for output applications of control equipments
1. Relay Function
None: Single-side stable
U : Single-winding latching
(G6B@-1114 models only)
K : Double-winding latching
(G6B@-1114 models only)
2. Contact Form
21: SPST-NO + SPST-NC
22: DPST-NO
20: DPST-NC
11: SPST-NO
3. Classification
1: Standard
7: High-capacity
8: Single crossbar
4. Enclosure rating
4: Fully sealed
7: Flux protection
5. Terminal Shape
P: Straight PCB terminals
Socket mounting terminals
C: Self-clinching PCB
6. Contact material
None: Standard (Ag-alloy (Cd free))
FD : AgSnIn contact
(Suitable for DC inductive load with
high inrush current)
7. Coil Polarity
None: 5, 6 Terminal (+), 1, 2 Terminal (-)
1 : 5, 6 Terminal (-), 1, 2 Terminal (+)
8. Operation Indicator Diode
Availability
None: Standard
ND : Operation indicator & coil surge
absorption diode
(for -1177 type only)
9. Approved Standards
US: UL/CSA
10. Washability
None: Standard
U : For ultrasonically cleanable
11. Mounting
None: Mounted directly to PCB
P6B : Mounted to Socket
12345678910
-G6B@-@@@@@-@-@-@-@-@-@
11
2
G6B PCB Power Relay
G
6
B
Ordering Information
Standard Models (UL, CSA certified)
Note: AgSnIn contact models are highly welding-resistant, and roughening of contacts due to inrush current and inductive load is lessened.
Models for Reverse Coil Polarity
Note: AgSnIn contact models are highly welding-resistant, and roughening of contacts due to inrush current and inductive load is lessened.
Number
of poles
Contact material Standard (Ag-alloy (Cd free)) AgSnIn contact
Minimum
packing unit
Relay Function Contact form Terminals Model Rated coil voltage Model Rated coil voltage
1-pole
Single-side
stable
SPST-NO (1a)
(Standard)
Straight PCB G6B-1114P-US 5, 6, 12, 24 VDC G6B-1114P-FD-US 5, 6, 12, 24 VDC 100
pcs/tray
Self-clinching
PCB G6B-1114C-US 5, 6, 12, 24 VDC G6B-1114C-FD-US 12, 24 VDC
SPST-NO (1a)
(High-capacity)
Straight PCB G6B-1174P-US 5, 6, 12, 24 VDC G6B-1174P-FD-US 5, 6, 12, 24 VDC 20
pcs/tube
Self-clinching
PCB G6B-1174C-US 5, 12, 24 VDC G6B-1174C-FD-US 5, 12, 24 VDC
SPST-NO (1a)
(High-reliability )
Straight PCB G6B-1184P-US 5, 12, 24 VDC --- ---
100
pcs/tray
Self-clinching
PCB --- --- --- ---
Single-winding
latching
SPST-NO (1a)
(Standard)
Straight PCB G6BU-1114P-US 5, 6, 12, 24 VDC G6BU-1114P-FD-US 5, 12, 24 VDC
Self-clinching
PCB G6BU-1114C-US 12 VDC --- ---
Double-winding
latching
SPST-NO (1a)
(Standard)
Straight PCB G6BK-1114P-US 5, 6, 12, 24 VDC G6BK-1114P-FD-US 5, 6, 12, 24 VDC
Self-clinching
PCB G6BK-1114C-US 5, 6, 12, 24 VDC G6BK-1114C-FD-US 24 VDC
Single-side
stable
SPST-NO (1a)
(Built-in high-
capacity operation
indicator & diode)
Straight PCB G6B-1177P-ND-US 5, 12, 24 VDC G6B-1177P-FD-ND-US 5, 12, 24 VDC
Self-clinching
PCB G6B-1177C-ND-US 5, 12, 24 VDC G6B-1177C-FD-ND-US 12, 24 VDC
2-pole Single-side
stable
SPST-NO (1a)+
SPST-NC (1b)
(Standard)
Straight PCB G6B-2114P-US 5, 6, 12, 24 VDC G6B-2114P-FD-US 5, 6, 12, 24 VDC
Self-clinching
PCB G6B-2114C-US 5, 12, 24 VDC G6B-2114C-FD-US 5, 12 VDC
DPST-NO (2a)
(Standard)
Straight PCB G6B-2214P-US 5, 6, 12, 24 VDC G6B-2214P-FD-US 5, 6, 12, 24 VDC
Self-clinching
PCB G6B-2214C-US 5, 12, 24 VDC G6B-2214C-FD-US 5, 12, 24 VDC
DPST-NC (2b)
(Standard)
Straight PCB G6B-2014P-US 5, 6, 12, 24 VDC G6B-2014P-FD-US 5, 6, 12, 24 VDC
Self-clinching
PCB G6B-2014C-US 5, 6, 12, 24 VDC G6B-2014C-FD-US 12, 24 VDC
Number
of poles
Contact material Standard (Ag-alloy (Cd free)) AgSnIn contact
Minimum
packing unit
Relay Function Contact form Terminals Model Rated coil voltage Model Rated coil voltage
1-pole
Single-side
stable
SPST-NO (1a)
(Standard)
Straight PCB G6B-1114P-1-US 5, 6, 12, 24 VDC G6B-1114P-FD-1-US 24 VDC 100
pcs/tray
Self-clinching
PCB --- --- --- ---
SPST-NO (1a)
(High-capacity)
Straight PCB G6B-1174P-1-US 5, 12, 24 VDC --- --- 20
pcs/tube
Self-clinching
PCB --- --- --- ---
Single-winding
latching
SPST-NO (1a)
(Standard)
Straight PCB G6BU-1114P-1-US 5, 12 VDC --- ---
100
pcs/tray
Self-clinching
PCB --- --- --- ---
Double-winding
latching
SPST-NO (1a)
(Standard)
Straight PCB G6BK-1114P-1-US 5, 6, 12, 24 VDC --- ---
Self-clinching
PCB --- --- --- ---
2-pole Single-side
stable
SPST-NO (1a)+
SPST-NC (1b)
(Standard)
Straight PCB G6B-2114P-1-US 5, 6, 12, 24 VDC G6B-2114P-FD-1-US 12, 24 VDC
Self-clinching
PCB --- --- --- ---
DPST-NO (2a)
(Standard)
Straight PCB G6B-2214P-1-US 5, 12, 24 VDC --- ---
Self-clinching
PCB --- --- --- ---
3
G6B PCB Power Relay
G
6
B
Models for Ultrasonically Cleanable
Note: When ordering, add the rated coil voltage to the model number.
Example: G6B-1114P-US DC5
However, the notation of the coil voltage on the product case as well as on the packing will be marked as @@ VDC.
Connecting Sockets (Sold Separately)
Note 1. G6B-1174P-US-P6B and G6B-1177P-ND-US-P6B are rated for 8 A when mounted on a PCB. However,
when used with the P6B-04P socket models, the allowable current is derated to 5 A.
2.The P6B sockets are designed to be used with G6B-@@@@P(-FD)-US-P6B relays. Only use G6B relays
that include "-P6B" in their model numbers with the sockets. Do not use standard G6B's that omit "-P6B"
from their model numbers with the sockets.
3.The hold-down clips of the P6B-C2 model are not suitable for the G6B-1174P and G6B-1177P models
since they have different heights.
4.Products with UL/CSA certification marks will be supplied for orders of standard models.
Number
of poles
Contact material Standard (Ag-alloy (Cd free)) AgSnIn contact
Minimum
packing unit
Relay Function Contact form Terminals Model Rated coil voltage Model Rated coil voltage
1-pole
Single-side
stable
SPST-NO (1a)
(Standard)
Straight PCB G6B-1114P-US-U 5, 6, 12, 24 VDC G6B-1114P-FD-US-U 6, 12, 24 VDC
100
pcs/tray
Self-clinching
PCB G6B-1114C-US-U 5, 12, 24 VDC --- ---
Single-winding
latching
SPST-NO (1a)
(Standard)
Straight PCB G6BU-1114P-US-U 24 VDC --- ---
Self-clinching
PCB --- --- --- ---
Double-winding
latching
SPST-NO (1a)
(Standard)
Straight PCB G6BK-1114P-US-U 5, 6, 12, 24 VDC G6BK-1114P-FD-US-U 12, 24 VDC
Self-clinching
PCB G6BK-1114C-US-U 24 VDC --- ---
2-pole Single-side
stable
SPST-NO (1a)+
SPST-NC (1b)
(Standard)
Straight PCB G6B-2114P-US-U 5, 12, 24 VDC G6B-2114P-FD-US-U 5, 12, 24 VDC
Self-clinching
PCB --- --- --- ---
DPST-NO (2a)
(Standard)
Straight PCB G6B-2214P-US-U 5, 6, 12, 24 VDC G6B-2214P-FD-US-U 5, 12, 24 VDC
Self-clinching
PCB G6B-2214C-US-U 12, 24 VDC --- ---
DPST-NC (2b)
(Standard)
Straight PCB G6B-2014P-US-U 5, 12, 24 VDC G6B-2014P-FD-US-U 5, 12, 24 VDC
Self-clinching
PCB --- --- --- ---
Applicable relay Model Minimum ordering unit
G6B-1114P(-FD)-US-P6B
G6B-1174P(-FD)-US-P6B
G6B-1177P(-FD)-ND-US-P6B
G6BU-1114P-US-P6B
P6B-04P
20 pcs
G6BK-1114P-US-P6B P6B-06P
G6B-2114P-US-P6B
G6B-2214P-US-P6B
G6B-2014P-US-P6B
P6B-26P
Removal Tool P6B-Y1 1 pcs
Hold-down Clips P6B-C2
Rated coil voltage
4
G6B PCB Power Relay
G
6
B
Ratings
Coil: 1-Pole, Single-side Stable Type (Including models for ultrasonically cleanable)
Coil: 2-Pole, Single-side Stable Type (Including models for ultrasonically cleanable)
Coil: Single-winding Latching Type (Including models for ultrasonically cleanable)
Coil: Double-winding Latching Type (Including models for ultrasonically cleanable)
Coil: Operation Indicator Model (Flux-resistant type. Do not wash down with water.)
Note 1. The rated current and coil resistance are measured at a coil temperature of 23°C with a tolerance of ±10%.
2.The operating characteristics are measured at a coil temperature of 23°C.
3.The “Max. voltage” is the maximum voltage that can be applied to the relay coil.
Contacts
Note 1. The values in the parentheses ( ) are for -FD models only.
2.Use the -FD type for inductive load and switching load which contact roughening is small.
Item
Rated voltage
Rated current
(mA)
Coil resistance
(Ω)
Must operate
voltage (V)
Must release
voltage (V)
Max. voltage
(V) Power consumption
(mW)
% of rated voltage
5 VDC 40 125
70% max. 10% min. 160%
(at 23°C) Approx. 200
6 VDC 33.3 180
12 VDC 16.7 720
24 VDC 8.3 2,880
Item
Rated voltage
Rated current
(mA)
Coil resistance
(Ω)
Must operate
voltage (V)
Must release
voltage (V)
Max. voltage
(V) Power consumption
(mW)
% of rated voltage
5 VDC 60 83.3
80% max. 10% min. 140%
(at 23°C) Approx. 300
6 VDC 50 120
12 VDC 25 480
24 VDC 12.5 1,920
Item
Rated voltage
Rated
current
(mA)
Coil
resistance
(Ω)
Must set
voltage (V)
Must reset
voltage (V)
Max. voltage
(V) Power consumption
% of rated voltage Set coil
(mW)
Reset coil
(mW)
5 VDC 40 125
70% max. 70% max. 160%
(at 23°C) 200 200
6 VDC 33.3 180
12 VDC 16.7 720
24 VDC 8.3 2,880
Item
Rated voltage
Rated current (mA) Coil resistance (Ω)Must set voltage
(V)
Must reset voltage
(V)
Max. voltage
(V) Power consumption
Set coil Reset coil Set coil Reset coil % of rated voltage Set coil
(mW)
Reset coil
(mW)
5 VDC 56 56 89.2 89.2
70% max. 70% max. 130%
(at 23°C) 280 280
6 VDC 46.8 46.8 128.5 128.5
12 VDC 23.3 23.3 515 515
24 VDC 11.7 11.7 2,060 2,060
Item
Rated voltage
Rated current
(mA)
Coil resistance
(Ω)
Must operate
voltage (V)
Must release
voltage (V)
Max. voltage
(V) Power consumption
(mW)
% of rated voltage
5 VDC 43 116
70% max. 10% min. 130%
(at 23°C)
Approx. 200
12 VDC 19.7 610 Approx. 240
24 VDC 11.3 2,120 Approx. 275
Model
G6B-1114P(-FD)(-1)-US
G6BU-1114P(-FD)(-1)-US
G6BK-1114P(-FD)(-1)-US
G6B-1114C(-FD)-US
G6BU-1114C-US
G6BK-1114C(-FD)-US
G6B-1174P(-FD)(-1)-US
G6B-1177P(-FD)-ND-US
G6B-1174C(-FD)-US
G6B-1177C(-FD)-ND-US
G6B-1184P-US
G6B-2114P(-FD)(-1)-US
G6B-2214P(-FD)(-1)-US
G6B-2014P(-FD)-US
G6B-2114C(-FD)-US
G6B-2214C(-FD)-US
G6B-2014C(-FD)-US
Load
Item
Resistive load
Inductive load
(cos
φ
= 0.4; L/R = 7 ms)
Resistive load
Inductive load
(cos
φ
= 0.4; L/R = 7 ms)
Resistive load
Inductive load
(cos
φ
= 0.4; L/R = 7 ms)
Resistive load
Inductive load
(cos
φ
= 0.4; L/R = 7 ms)
Contact type Single Single crossbar Single
Contact material Ag-Alloy (Cd free) Au-alloy + Ag (Cd free) Ag-Alloy (Cd free)
Rated load
5 A (3 A) at 250 VAC
5 A (3 A) at 30 VDC
2 A (2 A) at 250 VAC
2 A (2 A) at 30 VDC
8 A (5 A) at 250 VAC
8 A (5 A) at 30 VDC
2 A (2 A) at 250 VAC
2 A (2 A) at 30 VDC
2 A at 250 VAC
2 A at 30 VDC
0.5 A at 250 VAC
0.5 A at 30 VDC
5 A (3 A) at 250 VAC
5 A (3 A) at 30 VDC
1.5 A (1.5 A) at 250 VAC
1.5 A (1.5 A) at 30 VDC
Rated carry current 5 A (5 A) 8 A (5 A) 2A 5 A (5 A)
Max. switching voltage 380 VAC, 125 VDC
Max. switching current 5 A (5 A) 8 A (5 A) 2A 5 A (5 A)
5
G6B PCB Power Relay
G
6
B
Characteristics
Note 1. The values here are initial values.
2.The G6B-1177P(-FD)-ND model is flux-resistant. Do not wash it down with water.
*1. The contact resistance was measured with 1 A at 5 VDC using a voltage-drop method.
*2. Measurement conditions: The insulation resistance was measured with a 500 VDC megohmmeter at the same locations as the dielectric strength was
measured.(Except the location between set/reset coil)
*3. This value was measured at a switching frequency of 120 operations/min.
Model
G6B-1114P(-FD)(-1)-US
G6B-1174P(-FD)(-1)-US
G6B-1114C(-FD)-US
G6B-1174C(-FD)-US
G6BU-1114P(-FD)(-1)-US
G6BU-1114C-US
G6BK-1114P(-FD)(-1)-US
G6BK-1114C(-FD)-US
G6B-1177P(-FD)-ND-US
G6B-1177C(-FD)-ND-US
G6B-1184P-US
G6B-2114P(-FD)(-1)-US
G6B-2214P(-FD)(-1)-US
G6B-2014P(-FD)(-1)-US
G6B-2114C(-FD)-US
G6B-2214C(-FD)-US
G6B-2014C(-FD)-US
Item Classification Single-side stable Single-winding
latching
Double-winding
latching
Built-in operation indicator
& surge absorption diode
Single-side stable Single-side stable
Contact resistance *1 30 mΩ max. 50 mΩ max. 30 mΩ max.
Operate (set) time 10 ms max.
Release (reset) time 10 ms max.
Min. set pulse width 15 ms (at 23°C)
Min. reset pulse width 15 ms (at 23°C)
Insulation resistance *2 1,000 MΩ min.
Dielectric
strength
Between coil and
contacts 3,000 VAC, 50/60 Hz for 1 min 2,000 VAC,
50/60 Hz for 1 min 3,000 VAC, 50/60 Hz for 1 min
Between contacts
of the same polarity 1,000 VAC, 50/60 Hz for 1 min
Between contacts
of different polarity 2,000 VAC,
50/60 Hz for 1 min
Between set and
reset coils 250 VAC,
50/60 Hz for 1 min
Impulse withstand voltage
(between coil and contacts) 6 kV 1.2 × 50 μs 4.5 kV 1.2 × 50 μs 6 kV 1.2 × 50 μs6 kV 1.2 × 50 μs
Vibration
resistance
Destruction 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Malfunction 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Shock
resistance
Destruction 1,000 m/s2
Malfunction 100 m/s2300 m/s2100 m/s2
Durability Mechanical 50,000,000 operations min. (at 18,000 operations/hr)
Electrical 100,000 operation min. (at 1,800 operations/hr under rated load)
Failure rate (P level)
(reference value) *3 10 mA at 5 VDC 1 mA at 1 VDC 10 mA at 5 VDC
Ambient operating temperature -25°C to 70°C (with no icing or condensation)
Ambient operating humidity 5% to 85%
Weight Approx. 3.5 to 4.6 g Approx. 3.5 g Approx. 3.7 g Approx. 5.4 g Approx. 3.5 g Approx. 4.5 g
6
G6B PCB Power Relay
G
6
B
Engineering Data
Maximum Switching Current
G6B-1114P-US
G6B-1174P-FD-US
G6B-1174P-US
G6B-2114P-US
G6B-2214P-US
G6B-2014P-US
Durability
Ambient Temperature vs.
Maximum Coil Voltage
G6B-1114P-US
G6B-1174P-US
G6B-1174P-FD-US
G6B-2114P(-FD)-US
G6B-2214P(-FD)-US
G6B-2014P(-FD)-US
G6B-1114P-US
G6B-1174P-US
G6B-1174P-FD-US
G6B-2114P-US
G6B-2214P-US
G6B-2014P-US
Note: The maximum coil voltage refers to the
maxi-mum value in a varying range of
operating power voltage, not a continuous
voltage.
Ambient Temperature vs. Must
Operate and Must Release Voltage
G6B-1114P-US
Mutual Magnetic Interference
G6B-1114P-US G6B-1114P-US
Switching current (A)
Switching voltage (V)
40
20
10
5
3
2
1
0.5
0.3
0.2
0.1
AC resistive load
AC
inductive
load
cosφ = 0.4
DC resistive load
DC inductive load
(L/R = 7 ms)
0 3 5 10 20 30 100 300 500
Switching current (A)
Switching voltage (V)
100
50
30
10
8
5
3
2
1
0.5
0.3
0.1
AC resistive load
AC
inductive
load
DC resistive load
DC inductive load
0 3 5 10 30 50 100 380 1,000
Switching current (A)
Switching voltage (V)
100
50
30
10
5
3
2
1.5
1
0.5
0.3
0.1
AC resistive
load
DC resistive load
0 3 5 10 30 50 100 300 500 1,000
AC inductive load
(cosφ = 0.4)
DC inductive load
(L/R = 7 ms)
AC
resistive
load
G6B-2114P-FD-US
G6B-2214P-FD-US
G6B-2014P-FD-US
1,000
500
300
100
50
30
10
5
3
1
0 1 2 3 4 5 6 7 8 9 10
G6B-1114P-US
250 VAC/30 VDC resistive load
G6B-1114P-US
G6B-1174P-FD-US
G6B-1174P-US
250 VAC/30 VDC inductive load
(cosφ = 0.4, L/R = 7 ms)
G6B-1174P-US
250 VAC/30 VDC
resistive load
G6B-1174P-FD-US
250 VAC/30 VDC resistive load
Durability (x10
4
operations)
Switching current (A)
Higher
capacity
Maximum coil voltage (%)
200
180
160
140
130
120
110
100
80
600 20 23 30 40 50 60 70 80 90
G6B-1114P-US
G6B-1174P-US
G6B-1174P-FD-US
G6B-2114P-US
G6B-2214P-US
G6B-2014P-US
Ambient temperature (°C)
100
80
60
40
20
0
Ambient temperature (°C)
Must-operate/must-release voltage (%)
Sample:
G6B-1114P-US
Number of Relays: 5 pcs
40 20 0 20 40 60 80
Must operate voltage
Must release voltage
max.
min.
X
max.
min.
X
+1.0
+0.5
0
0.5
1.0 Average value
Test
Initial stage
+1.0
+0.5
0
0.5
1.0 Average value
Test
Initial stage
Must operate voltage
Must release voltage
De-energized
Sample
Sample
2.54 mm
Energized
Change rate on the
basis of initial value (%)
Change rate on the
basis of initial value (%)
2.54 mm
+1.0
+0.5
0
0.5
1.0 Average value
Test
Initial stage
+1.0
+0.5
0
0.5
1.0 Average value
Test
Initial stage
Must operate voltage
Must release voltage
De-energized
Sample
Energized
Sample
Change rate on the
basis of initial value (%)
Change rate on the
basis of initial value (%)
7
G6B PCB Power Relay
G
6
B
Dimensions (Unit: mm)
Shock Malfunction
Hot Start
Z'
Z
Unit: m/s
2
Y
Y'
X
X'
Energized
200
100
300
400
200
100
300
300
300
400
Shock direction
Y
Y'
XX'
Z
Z'
(Coil)
Sample: G6B-1114P-US
Number of Relays: 12 pcs
Test Conditions: Shock is applied in ±X, ±Y,
and ±Z directions three times each with without
energizing the Relays
to check the number of
malfunctions.
Requirement: None
malfuction 100 m/s
2
Z'
Z
Unit: m/s2
Y
Y'
X
X'
Energized
600
1,000
1,000
1,000
1,000
1,000
1,000
Shock direction
Y
Y'
XX'
Z
Z'
(Coil)
Sample: G6B-1174P-US
G6B-1174P-FD-US
Test Conditions: Shock is applied in ±X, ±Y,
and ±Z directions three times each with without
energizing the Relays
to check the number of
malfunctions.
Requirement: None
malfuction 100 m/s
2
Z'
Shock direction
Y
Y'
XX'
Z
Z'
(Coil)
Z
Unit: m/s
2
Y
Y'
X
X'
1,000
1,000
1,000
1,0001,000
1,000
Reset
Set
700
Sample: G6BK-1114P-US
Number of Relays: 12 pcs
Test Conditions: The value at which
malfunction occurred was measured after
applying shock to the
test piece 3 times each
in 6 directions along 3
axes.
Standard value:
300 m/s2
Ambient temperature (°C)
Sample: G6B-1114P-US
G6B-1174P-FD-US
Number of Relays: 10 pcs
Test: the variation of operating voltage is measured
based on cold start at 23°C, during which rated
voltage is applied to the coil with rated
contact current (5A), and left for 1
hour each under different
ambient
temperatures. 120% applied
110% applied
100% applied
50 40 20 0 20 40 60 80 100
Rate of variability (%)
40
30
20
10
0
10
20
Rate of variability (%)
Ambient temperature (°C)
Sample: G6B-1174P-US
Test: the variation of operating voltage is measured
based on cold start at 23°C, during which rated
voltage is applied to the coil with rated contact
current (8A), and left for 1 hour
each under different ambient
temperatures.
40
30
20
10
0
10
20
120% applied
110% applied
100% applied
50 40 20 0 20 40 60 80 100
Rate of variability (%)
Ambient temperature (°C)
Sample: G6B-2114P-US
G6B-2214P-US
G6B-2014P-US
Test: the variation of operating voltage is
measured based on coil cold start at 23°C, during
which rated voltage is applied to the coil with rated
contact current (5A), and left
for 1 hour each under different
ambient temperatures.
40
30
20
10
0
10
20
120% applied
110% applied
100% applied
50 40 20 0 20 40 60 80 100
1
6
34
0.90.85
10 max.
(9.8)*
10 max.
(9.8)*
20 max.
(19.9)*
Dimensions in pointed brackets < > are for the
Relay mounted to Socket.
0.5
(0.8)
(1.0)
0.3
0.9
0.5
3.5
0.5<0.4>
0.9<1.0>
0.9
<1.0>
0.85
<0.9>
0.3
3.5
0.5
10 max.
(9.8)*
20 max.
(19.9)*
* Average value
* Average value
(1.2)
(1.1)
10.16 7.62
2.54
2.54 Four, 1.1-dia. holes
Note: Orientation marks are indicated as follows:
Note: Check carefully the coil
polarity of the Relay. Polarity in
the parenthesis is the models for
reverse coil polarity.
10 max.
(9.8)*
3.2
1-pole Single-side Stable Models (SPST-NO(1a))
Straight PCB
G6B-1114P(-FD)(-1)-US
G6B-1184P-US
PCB Mounting Holes
(BOTTOM VIEW)
Tolerance: ±0.1 mm
Terminal Arrangement/
Internal Connections
(BOTTOM VIEW)
Self-clinching PCB
G6B-1114C(-FD)-US
8
G6B PCB Power Relay
G
6
B
1
6
34
Note: Orientation marks are indicated as follows:
(1.2)
(1.2)
10.16 7.62
2.54
2.54 Four, 1.1-dia. holes
0.90.85
Dimensions in pointed brackets < > are for the
Relay mounted to Socket.
10 max.
(9.9)*
12.5 max.
(12.45)*
0.5
0.65
3.2
0.9
0.45
20.2 max.
(20.0)*
3.5
(0.8)
(1.0)
0.65
3.5
0.45
10 max.
(9.9)*
12.5 max.
(12.45)*
20.2 max.
(20.0)*
* Average value
* Average value
0.5<0.4>
0.9
<1.0>
0.85
<0.9>
0.9<1.0>
Note: Check carefully the coil
polarity of the Relay. Polarity in
the parenthesis is the models for
reverse coil polarity.
1-pole Single-side Stable Models (SPST-NO(1a))
Straight PCB
G6B-1174P(-FD)(-1)-US
PCB Mounting Holes
(BOTTOM VIEW)
Tolerance: ±0.1 mm
Terminal Arrangement/
Internal Connections
(BOTTOM VIEW)
Self-clinching PCB
G6B-1174C(-FD)-US
1
S
6
R34
(1.1)
10.16 7.62
2.54
2.54 Four, 1.1-dia. holes
(1.2)
0.9
0.85
Dimensions in pointed brackets < > are for the
Relay mounted to Socket.
20 max.
(19.9)*
10 max.
(9.8)*
0.5
10 max.
(9.8)*
0.3
3.5
0.9
0.5
3.2
(0.8)
(1.0)
0.3
0.5
10 max.
(9.8)*
10 max.
(9.8)*
20 max.
(19.9)* * Average value
* Average value
0.5<0.4>
0.9<1.0>
0.9
<1.0>
0.85
<0.9>
3.5
Note: Orientation marks are indicated as follows:
Note: Check carefully the coil
polarity of the Relay. Polarity in
the parenthesis is the models
for reverse coil polarity.
S: Set coil
R: Reset coil
1-pole Single-winding Latching Model (SPST-NO(1a))
Straight PCB
G6BU-1114P(-1)-US
PCB Mounting Holes
(BOTTOM VIEW)
Tolerance: ±0.1 mm
Terminal Arrangement/
Internal Connections
(BOTTOM VIEW)
Self-clinching PCB
G6BU-1114C-US
1
S
6
2
5
R34
10 max.
(9.8)*
10 max.
(9.8)*
20 max.
(19.9)*
0.85 0.90.85
Dimensions in pointed brackets < > are for the
Relay mounted to Socket.
0.5
0.3
3.5
0.9
0.5
3.2
(0.8)
(1.0)
0.3
3.5
0.5
10 max.
(9.8)*
10 max.
(9.8)*
20 max.
(19.9)* * Average value
* Average value
0.5<0.4>
0.9<1.0>
0.9
<1.0>
0.85
<0.9>
0.85
<0.9>
(1.2)
(1.1)
7.627.622.54
2.54
2.54 Six, 1.1-dia. holes
Note: Orientation marks are indicated as follows:
Note: Check carefully the coil
polarity of the Relay. Polarity in
the parenthesis is the models
for reverse coil polarity.
S: Set coil
R: Reset coil
1-pole Double-winding Latching Model (SPST-NO(1a))
Straight PCB
G6BK-1114P(-FD)(-1)-US
PCB Mounting Holes
(BOTTOM VIEW)
Tolerance: ±0.1 mm
Terminal Arrangement/
Internal Connections
(BOTTOM VIEW)
Self-clinching PCB
G6BK-1114C(-FD)-US
9
G6B PCB Power Relay
G
6
B
1
6
34
Dimensions in pointed brackets < > are for the
Relay mounted to Socket.
* Average value
Note: Check carefully the
coil polarity of the Relay.
Note: The G6B-1177P-ND-US model has a flux-resistant
construction. Do not wash it down with water. Pay
attention to the polarity of the coil since the LED and
surge absorption diode are built-in.
0.90.85
10 max.
(9.9)*
15 max.
(14.8)*
0.5
7.62
0.9
3.2
0.3
0.65
3.5
20.2 max.
(20)*
10.16 7.62
LED
0.45
3.7
1.6
1.7
(0.8)
(1.0)
7.62
10 max.
(9.9)*
0.3
1.6
1.7
0.65
3.5
15 max.
(14.8)*
20.2 max.
(20)*
(1.2)
7.62
(1.11) 10.16 7.62
2.54
2.54 Four, 1.1-dia. holes
10.16 7.62
LED
0.45
3.7
0.5<0.4>
0.9<1.0>
0.9
<1.0>
0.85
<0.9>
* Average value
1-pole Single-side stable Models (SPST-NO (1a)) (Built-in high capacity operation indicator & surge absorption diode)
Straight PCB
G6B-1177P(-FD)-ND-US
PCB Mounting Holes
(BOTTOM VIEW)
Tolerance: ±0.1 mm
Terminal Arrangement/
Internal Connections
(BOTTOM VIEW)
Self-clinching PCB
G6B-1177C(-FD)-ND-US
1
8
3
6
4
5
1
8
3
6
4
5
1
8
3
6
4
5
(1.7)
7.62
(1.11) 10.16 7.62
2.54
2.54 Six, 1.1-dia. holes
G6B-2114
G6B-2014
G6B-2214
11 max.
(10.9)*
11 max.
(10.9)*
0.3
7.62
0.8
3.2
20 max.
(19.9)*
10.16 7.62
3.5
(0.8)
(1.0)
Dimensions in pointed brackets < > are for the
Relay mounted to Socket.
0.4<0.3>
7.62
0.9<0.8>
11 max.
(10.9)*
* Average value
10.16 7.62
3.5
* Average value
11 max.
(10.9)*
20 max.
(19.9)*
Note: Check carefully the coil
polarity of the Relay. Polarity in
the parenthesis is the models
for reverse coil polarity.
2-poles Single-side stable Models (SPST-NO (1a) + SPST-NC (1b), DPST-NO (2a), DPST-NC(2b))
Straight PCB
G6B-2114P(-FD)(-1)-US
G6B-2214P(-FD)(-1)-US
G6B-2014P(-FD)-US
PCB Mounting Holes
(BOTTOM VIEW)
Tolerance: ±0.1 mm
Terminal Arrangement/
Internal Connections
(BOTTOM VIEW)
Self-clinching PCB
G6B-2114C(-FD)-US
G6B-2214C(-FD)-US
G6B-2014C(-FD)-US
10
G6B PCB Power Relay
G
6
B
Connecting Sockets Dimensions
(2.71) 10.16 7.62
(1.2)
2.54
2.54 Four, 1.1-dia. holes
3.1
23.2 max.
(23)*
10 max.
(9.9)*
10.1 max.
(10)*
0.4
7.62
0.8
* Average value
10.16 7.62
7
3.5
Socket for 1-pole Single-winding Latching Model and
Single-side Stable Model
P6B-04P
PCB Mounting Holes
(BOTTOM VIEW)
Tolerance: ±0.1 mm
(2.71)
2.54
7.627.62
(1.2)
2.54
2.54 Six, 1.1-dia. holes
3.1
23.2 max.
(23)*
10 max.
(9.9)*
10.1 max.
(10)*
0.4
7.62
0.8
* Average value
7.627.622.54
7
3.5
Socket for 1-pole Double-winding Latching Model
P6B-06P PCB Mounting Holes
(BOTTOM VIEW)
Tolerance: ±0.1 mm
(2.61) 10.16 7.62
(1.6)
2.54
2.54 Six, 1.1-dia. holes
3.1
23.2 max.
(23)*
11 max.
(10.8)*
10.1 max.
(10)*
0.4
7.62
0.8
* Average value
10.16 7.62
7
3.5
Socket for Double-pole Single-side Stable
P6B-26P PCB Mounting Holes
(BOTTOM VIEW)
Tolerance: ±0.1 mm
Removal Tool
P6B-Y1
Hold-down Clips
P6B-C2
Related Products
The G6B-4 Terminal Relay series with
4-point output is also available.
For details, contact your OMRON sales
representative.
11
G6B PCB Power Relay
G
6
B
Approved Standards
The approval rating values for overseas standards are different from the performance values determined individually. Confirm the
values before use.
UL Recognized: (File No. E41643)
CSA Certified: (File No. LR31928)
EN/IEC, TÜV Certified: (Registration No. R50158246)
Model Contact
form Coil ratings Contact ratings Number of test
operations
G6B-1114P(-FD)(-1)-US
G6B-1114C(-FD)-US 13 to 24
VDC
5 A, 250 VAC (General Use) 80°C 6,000
5 A, 30 VDC (Resistive) 80°C
1/8HP, 250 VAC 80°C 1,000
1/6HP, 250 VAC 80°C
G6B-1174P(-FD)(-1)-US
G6B-1174C(-FD)-US 13 to 24
VDC
8 A, 277 VAC (General Use) 80°C 30,000
8 A, 30 VDC (Resistive) 80°C
6,000
G6B-1184P-US 1 3 to 24
VDC
2 A, 250 VAC (General Use) 80°C
2 A, 30 VDC (Resistive) 80°C
G6B-2114P(-FD)(-1)-US
G6B-2214P(-FD)(-1)-US
G6B-2014P(-FD)-US
G6B-2114C(-FD)-US
G6B-2214C(-FD)-US
G6B-2014C(-FD)-US
23 to 24
VDC
5 A, 250 VAC (General Use) 80°C
5 A, 30 VDC (Resistive) 80°C
Model Contact
form Coil ratings Contact ratings Number of test
operations
G6B-1114P(-FD)(-1)-US
G6B-1114C(-FD)-US 13 to 24
VDC
5 A, 250 VAC (General Use) 80°C 6,000
5 A, 30 VDC (Resistive) 80°C
1/6HP, 250 VAC 80°C 1,000
360 W, 120 VAC tungsten 80°C 6,000
G6B-1174P(-FD)(-1)-US
G6B-1174C(-FD)-US 13 to 24
VDC
8 A, 277 VAC (General Use) 80°C 30,000
8 A, 30 VDC (Resistive) 80°C
6,000
G6B-2114P(-FD)(-1)-US
G6B-2214P(-FD)(-1)-US
G6B-2014P(-FD)-US
G6B-2114C(-FD)-US
G6B-2214C(-FD)-US
G6B-2014C(-FD)-US
23 to 24
VDC
5 A, 250 VAC (General Use) 80°C
5 A, 30 VDC (Resistive) 80°C
Model Contact
form Coil ratings Contact ratings Number of test
operations
G6B-1114P(-1)-US
G6B-1114C-US 15, 6, 12, 24
VDC
5 A, 250 VAC (cosφ = 1) at 70°C
20,000
2 A, 250 VAC(cosφ = 0.4) at 70°C
5 A, 30 VDC (L/R = 0 ms) at 70°C
G6B-1174P(-1)-US
G6B-1174C-US 15, 6, 12, 24
VDC
8 A, 250 VAC (cosφ = 1) at 70°C
2 A, 250 VAC (cosφ = 0.4) at 70°C
8 A, 30 VDC (L/R = 0 ms) at 70°C
G6B-2114P(-1)-US
G6B-2214P(-1)-US
G6B-2014P-US
G6B-2114C-US
G6B-2214C-US
G6B-2014C-US
25, 6, 12, 24
VDC
5 A, 250 VAC (cosφ = 1) at 70°C
1.5 A, 250 VAC (cosφ = 0.4) at 70°C
5 A, 30 VDC (L/R = 0 ms) at 70°C
G6B-1114P-FD(-1)-US
G6B-1114C-FD-US 15, 6, 12, 24
VDC
3 A, 250 VAC (cosφ = 1) at 70°C
10,000
3 A, 30 VDC (L/R = 0 ms) at 70°C
G6B-1174P-FD(-1)-US
G6B-1174C-FD-US 15, 6, 12, 24
VDC
5 A, 250 VAC (cosφ = 1) at 70°C
2 A, 250 VAC (cosφ = 0.4) at 70°C
5 A, 30 VDC (L/R = 0 ms) at 70°C
G6B-2114P-FD(-1)-US
G6B-2214P-FD(-1)-US
G6B-2014P-FD-US
G6B-2114C-FD-US
G6B-2214C-FD-US
G6B-2014C-FD-US
25, 6, 12, 24
VDC
1.5 A, 250 VAC (cosφ = 0.4) at 70°C
3 A, 30 VDC (L/R = 0 ms) at 70°C
12
G6B PCB Power Relay
G
6
B
Precautions
Please refer to “PCB Relays Common Precautions” for correct use.
Mounting
When installing more than two Relays
side by side on a PCB, keep the gaps
as shown below.
It may cause a malfunction if heat is
not dissipated smoothly from the
Relay.
No specified mounting direction.
Mounting Height of Sockets and
Precautions
Hold-down clips (for mounting and
removal) are also available.(For P6B-
C2 model) However, it is not suitable
for G6B-1174P and G6B-1177P
models.
Removal tool is also available.
(For P6B-Y1 model) However, it is not
suitable for G6B-1177P model.
Inhibit Circuit of the
G6B-1177P(-FD)-ND-US Model
Do not use under conditions in which a
surge is included in the power supply,
such as when an inductive load is
connected in parallel to the coil. Doing
so will cause damage to the installed
(or built-in) coil surge absorbing diode.
Using SPDT contact of the
SPST-NO+SPST-NC Relay
Do not construct a circuit so that
overcurrent and burning occur if the
NO, NC and SPDT contacts are
short-circuited with the
SPST-NO+SPST-NC Relay.Arcing
may generate short-circuiting between
contacts if there is short-circuiting
because of conversion to the MBB
contact caused by asynchronous
operation of the NO and NC contacts,
the interval between the NO and NC
contacts is small, or a large current is
left open.
Other precautions
The P6B model has a flux-resistant
construction. Do not wash it down with
water.
Perform wiring of No.1 and No. 2 of
the X terminal as COM for double-
winding latching as shown below. The
operation stability improves by doing
this.
Check carefully the coil polarity (+ and -)
of the Relay G6B-1177P(-FD)-ND-US.
Do not reverse the polarity when
connecting. Otherwise the built-in coil
surge absorption diode may be
damaged.
This Relay is a Power Relay which is
suitable for power load switching. Do
not use the G6B for signal purposes
such as micro load switching under 10
mA.
Correct Use
Pitch: 2.54 mm × 2 min.
between terminals
Pitch:
2.54 mm × 2 min.
between terminals
*17 mm max.
7 mm max.
* 19.5 mm max. for
G6B-1174P-FD-US,
G6B-1174P-US models
and 22 mm max. for
G6B-1177P-FD-ND-US,
G6B-1177P-ND-US models.
L
Inductive
load G6B
Coil
Coil surge
absorption
diode
COM
6
S
1
5
R
2
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb Cat. No. K021-E1-16
0118(0207)(O)
Note: Do not use this document to operate the Unit.

Products

RELAY GEN PURPOSE SPST 8A 12V
Cantidad disponible3305
Precio por unidad7.59
RELAY GEN PURPOSE SPST 5A 24V
Cantidad disponible1883
Precio por unidad4.56
RELAY GEN PURPOSE SPST 5A 12V
Cantidad disponible1885
Precio por unidad4.71
RELAY GENERAL PURPOSE SPST 5A 5V
Cantidad disponible1152
Precio por unidad4.71
RELAY GENERAL PURPOSE DPST 5A 5V
Cantidad disponible2785
Precio por unidad6.99
RELAY GEN PURPOSE DPST 5A 12V
Cantidad disponible3794
Precio por unidad7.76
RELAY GEN PURPOSE DPST 5A 12V
Cantidad disponible1866
Precio por unidad7.76
RELAY GENERAL PURPOSE DPST 5A 5V
Cantidad disponible196
Precio por unidad7.76
RELAY GEN PURPOSE DPST 5A 24V
Cantidad disponible2780
Precio por unidad8.12
RELAY GEN PURPOSE SPST 5A 24V
Cantidad disponible951
Precio por unidad8.33
RELAY SOCKET 4 POS THROUGH HOLE
Cantidad disponible1379
Precio por unidad2.93
RELAY SOCKET 6 POS THROUGH HOLE
Cantidad disponible697
Precio por unidad3.78
RELAY GEN PURPOSE SPST 5A 20V
Cantidad disponible236
Precio por unidad5.06
RELAY GEN PURPOSE SPST 5A 24V
Cantidad disponible2360
Precio por unidad5.75
RELAY GEN PURPOSE SPST 5A 24V
Cantidad disponible993
Precio por unidad6.93
RELAY GEN PURPOSE SPST 8A 24V
Cantidad disponible224
Precio por unidad7.07
RELAY GENERAL PURPOSE SPST 5A 5V
Cantidad disponible775
Precio por unidad7.12
RELAY GENERAL PURPOSE SPST 8A 5V
Cantidad disponible952
Precio por unidad7.59
RELAY GENERAL PURPOSE DPST 5A 5V
Cantidad disponible2197
Precio por unidad7.76
RELAY GEN PURPOSE DPST 5A 12V
Cantidad disponible441
Precio por unidad7.76