EUR | USD

DFE252012C Type Datasheet

Murata Electronics North America

Download PDF Datasheet

Datasheet

DFE252012C
Inductance Range: 0.47~10µH
(Unit: mm)
(Unit: mm)
FEATURES 特点
Miniature size: 2520 footprint (2.5mm×2.0mm) and low
profile(1.2mm Max. height)
The use of magnetic iron powder ensure capability for
large current.
The use of Flat wire for Low DC resistance.
Magnetically shielded, low audible core noise.
Reflow solderable.
Operating temperature : -40
+85°C
小型薄型构造
mm、高度
使用合金系磁性粉,保证了大电流
采用平角线、低直流电阻
闭磁路构造、低芯片噪音
适合回流焊接
使用温度范围:-40+85°C
STANDARD PART NUMBERS 标准零件号码
TYPE DFE252012C (Quantity/reel; 3,000 PCS)
零件号码
电感值(1)
公差
测试频率
最大直流电阻(2)
最大电感值减小电流(3)
最大温度上升电流(3)
Part
Number Inductance(1)
L(
µ
H) Tolerance
(%)
Test
Frequency
(MHz)
DC Resistance(2)
(m
)
Max. (Typ.)
Inductance
Decrease Current(3)
(A) Max. (Typ.)
ΔL/L=30%
Temperature
Rise Current(3)
T=40
°
C
(A) Max. (Typ.)
1239AS-H-R47M=P2
0.47
±20
1
39 (29)
3.8 (4.7)
3.7 (4.4)
1239AS-H-1R0M=P2
1.0
±20
1
59 (45)
3.0 (3.8)
3.0 (3.5)
1239AS-H-1R5M=P2
1.5
±20
1
72 (60)
2.6 (3.3)
2.4 (2.8)
1239AS-H-2R2M=P2
2.2
±20
1
108 (90)
2.2 (2.7)
2.0 (2.3)
1239AS-H-3R3M=P2
3.3
±20
1
144 (120)
1.8 (2.3)
1.5 (1.7)
1239AS-H-4R7M=P2
4.7
±20
1
240 (200)
1.5 (1.9)
1.3 (1.5)
1239AS-H-6R0M=P2
6.0
±20
1
275 (240)
1.4 (1.7)
1.1 (1.3)
1239AS-H-6R8M=P2
6.8
±20
1
375 (310)
1.3 (1.6)
1.0 (1.2)
1239AS-H-100M=P2
10
±20
1
460 (400)
1.0 (1.3)
0.85 (1.0)
(1) Inductance is measured with a LCR meter 4284A (Agilent
Technologies) or equivalent. Test frequency at 1MHz
(2)
DC resistance is measured with 34420A (Agilent Technologies) or
3541(HIOKI). (Reference ambient temperature 20°C)
(3)
Maximum allowable DC current is that which causes a 30%
inductance reduction from
the initial value, coil temperature to rise
by 40°C whichever is smaller.
(Reference ambient temperature 20°C)
(1)LCR仪表4284A (Agilent Technologies)或者功能相同的仪器在
1MHz下测试电感值。
(2)
通过数码万用表34420A (Agilent Technologies)/ 3541(HIOKI)或者
相类似的工具测试直流电阻。(环境温度为20°C
(3)
允许最大直流电的范围是以下两者中比较小的一个:从开始值降低
30%的电感值,或者线圈温度升高40°C
(参考周围环境温度
20°C)。
Recommended patterns
推荐焊盘尺寸
Metal Alloy Inductors
金属合金功率电感

Products

FIXED IND 10UH 1A 460 MOHM SMD
Cantidad disponible42874
Precio por unidad0.33
FIXED IND 1UH 3A 59 MOHM SMD
Cantidad disponible15827
Precio por unidad0.33
FIXED IND 2.2UH 2.2A 108 MOHM
Cantidad disponible13557
Precio por unidad0.33
FIXED IND 4.7UH 1.5A 240 MOHM
Cantidad disponible14721
Precio por unidad0.33
FIXED IND 1.5UH 2.6A 72 MOHM SMD
Cantidad disponible9008
Precio por unidad0.33
FIXED IND 470NH 3.8A 39 MOHM SMD
Cantidad disponible7850
Precio por unidad0.33
FIXED IND 6.8UH 1A 375 MOHM SMD
Cantidad disponible8437
Precio por unidad0.33
FIXED IND 3.3UH 1.8A 144 MOHM
Cantidad disponible3195
Precio por unidad0.33
FIXED IND 6UH 1.1A 275 MOHM SMD
Cantidad disponible5518
Precio por unidad0.33