EUR | USD

CONSMA007 Drawing

Linx Technologies Inc.

View All Related Products | Download PDF Datasheet

Datasheet

1
RF Connector Overview Guide
Linx Technologies offers a wide variety of SMA, MCX, MMCX and MHF radio frequency connector and cable
assemblies. RF connectors and cables consist of miniature precision-machined mechanical components and clever
designs with complex assembly which are necessary to minimize losses and reflections. This requries tight tolerances,
quality surface finishing and proper choice of metals and insulators. By combining domestic design and quality with
offshore connector manufacturing, Linx offers low loss connectors at very competitive prices for OEM customers.
Revised 2/19/15
SMA Connectors
PCB Board Termination SMA and RP-SMA Connectors
Connector
Type Orientation Mount Style Board
Thickness
Body
Finish Polarity Part Numbers
SMA001 Straight Through-hole Receptacle
Nickel
Standard
CONSMA001
Gold CONSMA001-G
Nickel
Reverse
CONREVSMA001
Gold CONREVSMA001-G
SMA001-SMD Straight Surface-mount Receptacle
Nickel
Standard
CONSMA001-SMD
Gold CONSMA001-SMD-G
Nickel
Reverse
CONREVSMA001-SMD
Gold CONREVSMA001-SMD-G
SMA003 Straight Edge Receptacle
0.031 in
Nickel
Standard CONSMA003.031
Reverse CONREVSMA003.031
0.062 in
Standard CONSMA003.062
Reverse CONREVSMA003.062
SMA006 Straight
Edge, Bulkhead
Receptacle
0.031 in
Nickel
Standard CONSMA006.031
Reverse CONREVSMA006.031
0.062 in
Standard CONSMA006.062
Reverse
CONREVSMA006.062
Edge,
Square Flange CONREVSMA006.062SQ
SMA013 Straight Edge Plug
0.031 in
Nickel
Standard CONSMA013.031
Reverse CONREVSMA013.031
0.062 in
Standard CONSMA013.062
Reverse CONREVSMA013.062
SMA002 Right Angle Through-hole Receptacle
Nickel
Standard
CONSMA002
Gold CONSMA002-G
Nickel
Reverse
CONREVSMA002
Gold CONREVSMA002-G
SMA002-SMD Right Angle Surface-mount Receptacle
Nickel
Standard
CONSMA002-SMD
Gold CONSMA002-SMD-G
Nickel
Reverse
CONREVSMA002-SMD
Gold CONREVSMA002-SMD-G
SMA009 Right Angle Edge Receptacle 0.062 in Nickel
Standard CONSMA009.062
Reverse CONREVSMA009.062
SMA002-L Right Angle,
Extended
Through-hole,
Bulkhead Receptacle Nickel
Standard CONSMA002-L
Reverse CONREVSMA002-L
SMA008 Straight, Extended Through-hole Receptacle Nickel
Standard CONSMA008
Reverse CONREVSMA008
SMA003-L Straight, Extended Edge Receptacle
0.031 in
Nickel
Standard CONSMA003.031-L
Reverse CONREVSMA003.031-L
0.062 in
Standard CONSMA003.062-L
Reverse CONREVSMA003.062-L
Cable Termination SMA and RP-SMA Connecctors
Connector
Type Orientation Mount Style Cable Types Body
Finish Polarity Part Numbers
SMA007 Straight Crimp End Plug RG-174, RG-188A,
RG-316 Nickel
Standard CONSMA007
Reverse CONREVSMA007
SMA007-R58 Straight Crimp End Plug RG-58/58A/58C,
RG-141A Nickel
Standard CONSMA007-R58
Reverse CONREVSMA007-R58
SMA007-R178 Straight Crimp End Plug RG-178, RG-196 Nickel
Standard CONSMA007-R178
Reverse CONREVSMA007-R178
SMA012 Right Angle Crimp End Plug RG-174, RG-188A,
RG-316 Nickel
Standard CONSMA012
Reverse CONREVSMA012
SMA012-R58 Right Angle Crimp End Plug RG-58/58A/58C,
RG-141A Nickel
Standard CONSMA012-R58
Reverse CONREVSMA012-R58
SMA012-R178 Right Angle Crimp End Plug RG-178, RG-196 Nickel
Standard CONSMA012-R178
Reverse CONREVSMA012-R178
SMA011 Straight Crimp End Receptacle RG-174, RG-188A,
RG-316 Nickel
Standard CONSMA011
Reverse CONREVSMA011
SMA011-R58 Straight Crimp End Receptacle RG-58/58A/58C,
RG-141A Nickel
Standard CONSMA011-R58
Reverse CONREVSMA011-R58
SMA011-R178 Straight Crimp End Receptacle RG-178, RG-196 Nickel
Standard CONSMA011-R178
Reverse CONREVSMA011-R178
SMA005 Straight Crimp End, Bulkhead Receptacle RG-174, RG-188A,
RG-316 Nickel
Standard CONSMA005
Reverse CONREVSMA005
SMA005-R58 Straight Crimp End, Bulkhead Receptacle RG-58/58A/58C,
RG-141A Nickel
Standard CONSMA005-R58
Reverse CONREVSMA005-R58
SMA005-R178 Straight Crimp End, Bulkhead Receptacle RG-178, RG-196 Nickel
Standard CONSMA05-R178
Reverse CONREVSMA05-R178
SMA014 Straight Crimp End, Bulkhead,
Rear-Mount Receptacle RG-174, RG-188A,
RG-316 Nickel
Standard CONSMA014
Reverse CONREVSMA014
SMA014-R58 Straight Crimp End, Bulkhead,
Rear-Mount Receptacle RG-58/58A/58C,
RG-141A Nickel
Standard CONSMA014-R58
Reverse CONREVSMA014-R58
SMA014-R178 Straight Crimp End, Bulkhead,
Rear-Mount Receptacle RG-178, RG-196 Nickel
Standard CONSMA014-R178
Reverse CONREVSMA014-R178
SMA015 Straight Crimp End, Bulkhead,
Front-Mount Receptacle RG-174, RG-188A,
RG-316 Nickel
Standard CONSMA015
Reverse CONREVSMA015
SMA015-R178 Straight Crimp End, Bulkhead,
Front-Mount Receptacle RG-178, RG-196 Nickel
Standard CONSMA015-R178
Reverse CONREVSMA015-R178
SMA (subminiature version A) connectors are high performance coaxial RF connectors with 50-ohm matching and
excellent electrical performance up to 18GHz with insertion loss as low as 0.17dB. They also have high mechanical
strength through their thread coupling. This coupling minimizes reflections and attenuation by ensuring uniform
contact. SMA connectors are among the most popular connector type for OEMs as they offer high durability, low
VSWR and a variety of antenna mating choices. In order to comply with FCC Part 15 requirements for non-standard
antenna connectors, SMA connectors are also available in reverse polarity (RP-SMA).
Materials
Connector Part Material Finish
Bodies
Brass Nickel or Gold
Stainless Steel (Special Order) Passivated or Gold
Center Contact
Male: Brass
Gold
Female: Beryllium Copper
Insulator PTFE N/A
Crimp Ferrule Annealed Copper Nickel or Gold
SMA Connector General Specifications
Electrical
Electrical Data Detail
Impedance 50-ohm
Frequency Range
Flexible cable: 0–12.4GHz
Semi-rigid cable: 0–18GHz
Insertion Loss
0.04dB max. f GHz (straight)
0.06dB max. f GHz (right angle)
VSWR: f(GHz)
RG-178/U
ST: 1.20+0.025f
RA: 1.20+0.03f
RG-174, 316/U
ST: 1.15+0.02f
RA: 1.15+0.03f
RG-58, 141, 142, 223/U
ST: 1.10+0.01f
RA: 1.15+0.02f
4 5
Materials
Connector
Part Material Finish
Bodies Brass Nickel or Gold
Center Contact
Male: Brass
Gold
Female: Beryllium Copper
Insulator PTFE N/A
Crimp Ferrule Annealed Copper Nickel or Gold
MCX (micro coaxial) connectors are subminiature RF connectors that offer strong electrical performance in a smaller
size, compared to SMAs and SMBs. The outer diameter of the plug is approximately 2.6 mm or 0.140 inch. Linx
MCX connectors are available at 50-ohms and operate up to 6GHz at less than 0.2dB insertion loss. Their small size
and snap-on connection is ideal for dense packaging such as those in consumer products, GPS and automotive
application.
MCX Connectors
MCX and MMCX Connector General Specifications
MMCX (micro-miniature coaxial) connectors are similar to the MCX but smaller and approximately one third
lighter. MMCX connectors are matched to 50-ohms and operate up to 6GHz with less than 0.3dB insertion loss.
The connectors have a snap locking mechanism which allows 360° rotation. Because of their small size, MMCX
connectors are popular in consumer products, PCS devices and GPS applications.
MMCX Connectors
PCB Board Termination MCX and RP-MCX Connectors
Connector Type Orientation Mount Style Board Thickness Body Finish Polarity Part Numbers
MCX001 Straight Through-hole Receptacle Gold Standard CONMCX001
MCX001-SMD Straight Surface-mount Receptacle Gold
Standard CONMCX001-SMD
Reverse CONREVMCX001-SMD
MCX003 Straight Edge Receptacle
0.031 in
Gold Standard
CONMCX003.031
0.062 in CONMCX003.062
MCX002 Right Angle Through-hole Receptacle Gold Standard CONMCX002
MCX002-SMD Right Angle Surface-mount Receptacle Gold
Standard CONMCX002-SMD
Reverse CONREVMCX002-SMD
MCX003-L Straight,
Extended Edge Receptacle
0.031 in
Gold Standard
CONMCX003.031-L
0.062 in CONMCX003.062-L
Cable Termination MCX and RP-MCX Connectors
Connector
Type Orientation Mount Style Cable Types Body Finish Polarity Part Numbers
MCX007 Straight Crimp End Plug
RG-174,
RG-188A,
RG-316
Gold
Standard CONMCX007
Reverse CONREVMCX007
MCX007-R178 Straight Crimp End Plug RG-178, RG-196 Gold Standard CONMCX007-R178
MCX012 Right Angle Crimp End Plug
RG-174,
RG-188A,
RG-316
Gold Standard CONMCX012
MCX012-R178 Right Angle Crimp End Plug RG-178, RG-196 Gold Standard CONMCX012-R178
MCX011 Straight Crimp End, Bulkhead Receptacle
RG-174,
RG-188A,
RG-316
Gold
Standard CONMCX011
Reverse CONREVMCX011
MCX011-R178 Straight Crimp End, Bulkhead Receptacle RG-178, RG-196 Gold Standard CONMCX011-R178
MCX005 Straight Crimp End, Bulkhead Receptacle
RG-174,
RG-188A,
RG-316
Gold
Standard CONMCX005
Reverse CONREVMCX005
MCX005-R178 Straight Crimp End,
Bulkhead Receptacle RG-178, RG-196 Gold Standard CONMCX005-R178
PCB Board Termination MMCX Connectors
Connector Type Orientation Mount Style Body Finish Polarity Part Numbers
MMCX001 Straight Through-hole Receptacle Gold Standard CONMMCX001
MMCX001-SMD Straight Surface-mount Receptacle Gold Standard CONMMCX001-SMD
MMCX002 Right Angle Through-hole Receptacle Gold Standard CONMMCX002
MMCX002-SMD Right Angle Surface-mount Receptacle Gold Standard CONMMCX002-SMD
Cable Termination MMCX Connectors
Connector Type Orientation Mount Style Cable Types Body Finish Polarity Part Numbers
MMCX007 Straight Crimp End Plug RG-174,
RG-188A, RG-316 Gold Standard CONMMCX007
MMCX007-R178 Straight Crimp End Plug RG-178, RG-196 Gold Standard CONMMCX007-R178
MMCX012 Right Angle Crimp End Plug RG-174,
RG-188A, RG-316 Gold Standard CONMMCX012
MMCX012-R178 Right Angle Crimp End Plug RG-178, RG-196 Gold Standard CONMMCX012-R178
MMCX011 Straight Crimp End Receptacle RG-174,
RG-188A, RG-316 Nickel Standard CONMMCX011
MMCX011-R178 Straight Crimp End Receptacle RG-178, RG-196 Nickel Standard CONMMCX011-R178
Electrical
Electrical Data Detail
Impedance 50-ohm
Frequency Range 0–6GHz
Insertion Loss (MCX)
0.1dB max. (straight)
0.2dB max. (right angle)
Insertion Loss (MMCX)
0.2dB max. at 1GHz (straight)
0.3dB max. at 1GHz (right angle)
MCX MMCX
VSWR f(GHz)
RG-178/U
ST: 1.17+0.04f
RA: 1.07+0.06f
RG-316/U
ST: 1.13+0.04f
RA: 1.07+0.04f
ST: 1.3 max.
RA: 1.5 max.
6 7
Cable Codes and Specifications
Cable Type
Code Description Impedance
Attenuation (dB/100M)
100MHz 200MHz 400MHz 700MHz 900MHz 1GHz 1.8GHz 2.45GHz 5.2GHz 5.8GHz
A RG-174 50Ω27.6 41 62.3 88.6 101/8
B RG-178 50Ω52.49 108.27 170.61
C RG-58 50Ω14.8 22.3 32.8 45.9 52.8
D RG-58LL 50Ω4.66 6.32 8.45 9.67 10.2
E RG-316 50Ω36.09 68.9 124.68
I 1.13mm 50Ω2.2 2.6 3.9 4.3
Cable Status Codes
Status Code Description
C Custom
S Stock*
N Non-stock
Connector Specifications
Series Impedance Frequency Range Insertion Loss
SMA & RP-SMA 50Ω0–12.4GHz 0.04dB max
MCX & RP-MCX 50Ω0–6GHz
MMCX 50Ω0–6GHz
Cable Length Tolerance
Cable Assembly Capabilities Connector Choices for Cable Assemblies
Connector Choices for Cable Assemblies
Type Style Orientation Finish Polarity Connector Code
SMA
Plug
Straight
Nickel
Standard SMAM
Reverse RPSM
Gold
Standard SGAM
Reverse RGSM
Right Angle
Nickel
Standard SAMR
Reverse RSMR
Gold
Standard SGMR
Reverse RGMR
Receptacle Straight
Nickel
Standard SMAF
Reverse RPSF
Gold
Standard SGAF
Reverse RGSF
Receptacle, Rear-Mount,
Bulkhead Straight
Nickel
Standard SAFB
Reverse RSFB
Gold
Standard SGFB
Reverse RGFB
Receptacle, Rear-Mount,
Sealed, Bulkhead Straight
Nickel
Standard SAFI
Reverse RSFI
Gold
Standard SGFI
Reverse RGFI
Receptacle, Front-Mount,
Sealed, Bulkhead Straight
Nickel
Standard SAFE
Reverse RSFE
Gold
Standard SGFE
Reverse RGFE
MCX
Plug
Straight Gold
Standard MCXM
Reverse RPXM
Right Angle Gold
Standard MXMR
Reverse RXMR
Receptacle Straight Gold
Standard MCXF
Reverse RPXF
Receptacle, Rear-Mount,
Bulkhead Straight Gold
Standard MXFB
Reverse RXFB
MMCX
Plug
Straight Gold Standard MMXM
Right Angle Gold Standard MMMR
Receptacle Straight Gold Standard MMXF
Receptacle, Rear-Mount,
Bulkhead Straight Gold Standard MMFB
MHF / U.FL Plug Right Angle Gold Standard UFFR
Straight Cut N/A N/A N/A N/A STCT
Strip & Tin N/A N/A N/A N/A STTN
Cable Assembly Part Numbering System
Our part numbers are structured as follows:
Connector B
Length (in mm)
Connector A
Cable
Status
Product Family Identifier
CNA - RSFB - 12345 - RSFM
Note: Illustrations are not representative of the final product
Cable length tolerance is ±1.5% or 12.7 mm (½"), whichever is greater.
Cable length tolerance is ± 1.5% or 12.7 mm (½"), whichever is greater.
Connector A Connector B
8
Cable Customization Capabilities
Properly stripping a coaxial cable and attaching it to the connector requires special fixtures and experience. Unlike
digital cables, a small deviation from the ideal attachment may yield key parameters that are out of specification.
Prudent customers often buy pre-built cables from Linx to benefit from Linx’s quality systems, fixtures and
RF expertise. In-house cable finishing allows Linx to quickly deliver a variety of cable lengths and connector
combinations.
Linx Technologies Headquarters
Linx corporate headquarters are located in a beautiful
custom-built facility in Merlin, Oregon, which is in the
Rogue Valley near Grants Pass and the Rogue River.
Copyright © 2014 Linx Technologies
Phone: +1 541 471 6256
Fax: +1 541 471 6251
www.linxtechnologies.com
Oregon HQ
159 Ort Lane
Merlin, OR 97532
Linx Technologies is continually striving to improve the quality and function of its products. For this reason, we reserve the right to make changes to our products without notice.
The information contained in this Data Guide is believed to be accurate as of the time of publication. Specifications are based on representative lot samples. Values may vary from
lot-to-lot and are not guaranteed. “Typical” parameters can and do vary over lots and application. Linx Technologies makes no guarantee, warranty, or representation regarding
the suitability of any product for use in any specific application. It is Customer’s responsibility to verify the suitability of the part for the intended application. At Customer’s request,
Linx Technologies may provide advice and assistance in designing systems and remote control devices that employ Linx Technologies RF products, but responsibility for the
ultimate design and use of any such systems and devices remains entirely with Customer and/or user of the RF products.
Some customers may want Linx radio frequency (“RF”) products to control machinery or devices remotely, including machinery or devices that can cause death, bodily injuries,
and/or property damage if improperly or inadvertently triggered, particularly in industrial settings or other applications implicating life-safety concerns (“Life and Property Safety
Situations”).
NO OEM LINX REMOTE CONTROL OR FUNCTION MODULE SHOULD EVER BE USED IN LIFE AND PROPERTY SAFETY SITUATIONS. No OEM Linx Remote Control or Function Mod-
ule should be modified for Life and Property Safety Situations. Such modification cannot provide sufficient safety and will void the product’s regulatory certification and warranty.
Customers may use our (non-Function) Modules, Antenna and Connectors as part of other systems in Life Safety Situations, but only with necessary and industry appropriate
redundancies and in compliance with applicable safety standards, including without limitation, ANSI and NFPA standards. It is solely the responsibility of any Linx customer who
uses one or more of these products to incorporate appropriate redundancies and safety standards for the Life and Property Safety Situation application.

Products

CONN SMA PLUG STR 50 OHM SOLDER
Cantidad disponible2224
Precio por unidad2.12
CONN SMA PLUG STR 50 OHM SOLDER
Cantidad disponible4010
Precio por unidad2.2
CONN SMA RCPT STR 50 OHM PCB
Cantidad disponible2713
Precio por unidad2.53
CONN RP-SMA RCPT STR 50 OHM PCB
Cantidad disponible3803
Precio por unidad2.68
CONN SMA RCPT STR 50 OHM PCB
Cantidad disponible408
Precio por unidad2.68
CONN SMA RCPT STR 50 OHM SMD
Cantidad disponible8023
Precio por unidad2.73
CONN MCX RCPT STR 50 OHM PCB
Cantidad disponible1750
Precio por unidad2.8
CONN MMCX RCPT STR 50 OHM PCB
Cantidad disponible1737
Precio por unidad2.89
CONN RP-SMA RCPT R/A 50 OHM PCB
Cantidad disponible8163
Precio por unidad2.91
CONN RP-SMA RCPT STR 50 OHM PCB
Cantidad disponible1046
Precio por unidad2.95
CONN SMA RCPT R/A 50 OHM PCB
Cantidad disponible2956
Precio por unidad3.15
CONN SMA RCPT STR 50OHM EDGE MNT
Cantidad disponible8076
Precio por unidad3.2
CONN MMCX RCPT R/A 50 OHM PCB
Cantidad disponible4720
Precio por unidad3.27
CONN SMA PLUG R/A 50 OHM SOLDER
Cantidad disponible516
Precio por unidad3.28
CONN RP-SMA RCPT R/A 50 OHM PCB
Cantidad disponible7351
Precio por unidad3.32
CONN RPSMA RCPT STR 50OHM EDGEMT
Cantidad disponible1987
Precio por unidad3.41
CONN RP-SMA RCPT STR 50 OHM PCB
Cantidad disponible1024
Precio por unidad3.42
CONN MCX RCPT R/A 50 OHM PCB
Cantidad disponible483
Precio por unidad3.46
CONN SMA RCPT STR 50 OHM PCB
Cantidad disponible1424
Precio por unidad3.51
CONN SMA RCPT R/A 50 OHM SMD
Cantidad disponible2250
Precio por unidad3.63