EUR | USD

C4SD Series Datasheet

Fox Electronics

View All Related Products | Download PDF Datasheet

Datasheet

13.9x5mm SMD Crystal C4SD
(former HC49SDLF)
DATASHEET
© Cop
y
ri
g
ht 2019 Fox Electronics. All ri
g
hts reserved
Title / Description: C4SD SERIES STANDARD SPECIFICATIONS
Drawing Number: 100954 Size:
A
Part Number: Cage: 61429
Draftsperson: MAJ Approved: BEC Revision Date: 04/12/2019
Page 1 of 2
Tolerances down to 10ppm
Stabilities down to 5ppm
Temperature Ranges as wide as -55ºC to +125ºC
Frequency Range (MHz) Operating Mode Max ESR
3.200 ~ 3.500 Fundamental 300
>3.500 ~ 4.000 Fundamental 200
>4.000 ~ 5.000 Fundamental 150
>5.000 ~ 6.000 Fundamental 120
>6.000 ~ 7.000 Fundamental 100
>7.000 ~ 9.000 Fundamental 80
>9.000 ~ 13.000 Fundamental 60
>13.000 ~ 20.000 Fundamental 40
>20.000 ~ 40.000 Fundamental 30
24.000 ~ 70.000 3rd OT 100
>70.000 ~ 80.000 3rd OT 70
Available Operating Temperatures and Stabilities*
Stability Temperature ±5 PPM ±10 PPM ±15 PPM ±20 PPM ±25 PPM ±30 PPM ±50 PPM ±100 PPM
-10 to +60ºC O O O O O O O O
-20 to +70ºC O OOO OO O
-40 to +85ºC X X OOO OO O
-40 to +105ºC X X XXX O O
-40 to +125ºC X X X X X X O
-55 to +125ºC X X X XX X O
Key: O=Available, X=Not Available, ∆=Consult Fox Technical Support
* Does Not im
p
l
y
a stocked
p
art
SPECIFICATIONS
PARAMETERS MAX (unless otherwise noted)
Fre
q
uenc
y
Ran
g
e 3.200 ~ 80.000 MHz
Fre
q
uenc
y
Tolerance
@
25ºC
(
see o
p
tions on
p
a
g
e 2
)
Frequency Stability, ref @ 25ºC (see options below)
Temperature Range
Operating
Storage
(TOPR)
(TSTG)
(see options below)
-55ºC ~ +125ºC
Shunt Capacitance (Co) 7
F
Load Ca
p
acitance
(
CL
)
(
see o
p
tions on
p
a
g
e 2
)
Drive Level 0.5 mW (0.1 mW Typical)
A
ging per year ±3 PPM
Maximum Soldering Temp / Time 260ºC / 10 Seconds
Moisture Sensitivity Level (MSL)
1
Termination Finish: Sn/3.0Ag/0.5Cu
Seal Method Resistance Weld
Lead (Pb) Free Yes
RoHS Compliant No Exemptions
Crystal has a ±30ppm tolerance specification for all standard part numbers.
Note: Dimensional drawing is for reference to critical specifications
defined by size measurements. Certain non-critical visual
attributes, such as side castellations, etc. may vary.
Dimensions are in millimeters.
13.9x5mm SMD Crystal C4SD
(former HC49SDLF)
DATASHEET
© Cop
y
ri
g
ht 2019 Fox Electronics. All ri
g
hts reserved
Title / Description: C4SD SERIES STANDARD SPECIFICATIONS
Drawing Number: 100954 Size:
A
Part Number: Cage: 61429
Draftsperson: MAJ Approved: BEC Revision Date: 04/12/2019
Page 2 of 2
Corporate
Headquarters
5570 Enterprise Parkway
Fort Myers, FL 33905
http://www.FOXONLINE.com
Sales
1-888-GET-2-FOX (1-888-438-2369) or
1-239-693-0099
http://www.FOXONLINE.com/repdisty
Tech Support
http://www.FOXONLINE.com/email
PRODUCT USE: Fox Electronics reserves the right to modify the products and/or specifications described herein at any time and at Fox Electronics' sole discretion. All information in this
document, including descriptions of product features and performance, is subject to change without notice. Performance specifications and the operating parameters of the described
products are determined in the independent state and are not guaranteed to perform the same way when installed in customer products. The information contained herein is provided
without representation or warranty of any kind, whether express or implied, including, but not limited to, the suitability of Fox Electronics' products for any particular purpose, an implied
warranty of merchantability, or non-infringement of the intellectual property rights of others. This document is presented only as a guide and does not convey any license under intellectual
property rights of Fox Electronics or any third parties.
Fox Electronics' products are not intended for use in applications involving extreme environmental conditions or in life support systems or similar devices where the failure or malfunction
of a Fox Electronics product can be reasonably expected to significantly affect the health or safety of users. Anyone using a Fox Electronics product in such a manner does so at their own
risk, absent an express, written agreement by Fox Electronics.
Fox Electronics and the Fox logo are registered trademarks of Fox Electronics. Product specification is subject to change without notice. Other trademarks and service marks used
herein, including protected names, logos and designs, are the property of Fox Electronics or their respective third-party owners.
For datasheet type definitions and a glossary of common terms, visit http://www.foxonline.com/tgcrystals.html .
Available
O
ptions
&
Part
I
dentification for Crystal Model C4SD
1
F C4SD C B M F 25.0
F C4SD C B M F 25.0
FOX
Model
Number
Tolerance
B=50ppm
C=30ppm
D=25ppm
E=20ppm
F=15ppm
H=10ppm
Stability
A=100ppm
B=50ppm
C=30ppm
D=25ppm
E=20ppm
F=15ppm
H=10ppm
L=5ppm
Load
Capacitance2
A=Series
E=10pF
G=12pF
J=15pF
K=16pF
L=18pF
M=20pF
N=22pF
Q=30pF
R=32pF
Operating
Temperature
D=-10 to +60C
F=-20 to +70C
M=-40 to +85C
P=-40 to +105C
I=-40 to +125C
T=-55 to +125C
Frequency (MHz)
1 Not all frequency, tolerance, stability, load, and operating temperature combinations may be available.
2 Listed load capacitances represent the most commonly used. Other load capacitances are available.
Contact Fox Technical Support for assistance
TAPE SPECIFICATIONS (millimeters) REEL SPECIFICATIONS (millimeters)
A B C D E F STD Reel G H I J K L M
1.5 4.0 12.0 11.5 24.0 4.8 T1 =1,000 2.0
13
21 80 330 25.5 2.0

Products

CRYSTAL 3.6864MHZ 20PF SMD
Cantidad disponible50884
Precio por unidad0.23
CRYSTAL 25.0000MHZ 20PF SMD
Cantidad disponible20473
Precio por unidad0.24
CRYSTAL 8.0000MHZ 20PF SMD
Cantidad disponible8661
Precio por unidad0.24
CRYSTAL 4.9152MHZ 20PF SMD
Cantidad disponible2230
Precio por unidad0.23
CRYSTAL 10.0000MHZ 20PF SMD
Cantidad disponible26451
Precio por unidad0.24
CRYSTAL 12.0000MHZ 20PF SMD
Cantidad disponible23898
Precio por unidad0.24
CRYSTAL 16.0000MHZ 20PF SMD
Cantidad disponible11100
Precio por unidad0.24
CRYSTAL 20.0000MHZ 20PF SMD
Cantidad disponible10903
Precio por unidad0.24
CRYSTAL 4.0000MHZ 20PF SMD
Cantidad disponible4697
Precio por unidad0.24
CRYSTAL 11.0592MHZ 20PF SMD
Cantidad disponible6386
Precio por unidad0.24
CRYSTAL 24.0000MHZ 20PF SMD
Cantidad disponible5859
Precio por unidad0.24
CRYSTAL 7.3728MHZ 20PF SMD
Cantidad disponible9677
Precio por unidad0.24
CRYSTAL 25.0000MHZ 20PF SMD
Cantidad disponible2784
Precio por unidad0.31
CRYSTAL 3.579545MHZ 18PF SMD
Cantidad disponible7578
Precio por unidad0.23
CRYSTAL 12.2880MHZ 20PF SMD
Cantidad disponible5918
Precio por unidad0.24
CRYSTAL 24.5760MHZ 20PF SMD
Cantidad disponible2645
Precio por unidad0.24
CRYSTAL 18.4320MHZ 20PF SMD
Cantidad disponible2251
Precio por unidad0.24
CRYSTAL 14.7456MHZ 20PF SMD
Cantidad disponible2000
Precio por unidad0.24
CRYSTAL 14.31818MHZ 20PF SMD
Cantidad disponible1556
Precio por unidad0.24
CRYSTAL 6.0000MHZ 20PF SMD
Cantidad disponible1143
Precio por unidad0.24