EUR | USD

690-005-299-043 Drawing

EDAC Inc.

View All Related Products | Download PDF Datasheet

Datasheet

INTERCONNECT
SOLUTIONS
INTERCONNECT
SOLUTIONS
Products OverviewProducts Overview
Connect with Us . . . Experience Makes the Difference
Who We Are
We have been designing and manufacturing interconnect
products for over 40 years. Today we supply a wide variety
of products to customers across the globe. We understand
our markets and customers and provide off-the-shelf and
customized products manufactured to the highest quality
standards. Our Experience Makes the Difference.
Our Teams
Our Engineering and Field Sales Teams travel the world to meet with customers and
help with design solutions for their connector requirements. Virtually all of EDAC’s
products can be modified to a customer specification so the opportunities are
endless.
The Quality Assurance Team performs continuous tests and analysis using the
latest technologies to ensure that finished products are of the highest quality.
Our dedicated Sales and Customer Support Team work closely with customers and
distributors across the globe – customers are safe in the knowledge that they have
the maximum support behind them across all levels of our team from shipping and
receiving through to ownership.
Our Manufacturing facilities in Asia give us the advantage of high volume
manufacturing coupled with low costs. With our engineering capability we can
ensure all products are processed with our stringent quality control procedures.
Finally, we have our Global Distribution Network who stock and supply all our range
of products. They have the capability to deliver anywhere in the world.
Our Products
Over the years our product offering has evolved and grown.
We now have one of the largest ranges of interconnect
products on the market - Card Edge, Rack and Panel, RJ45,
Magnetic Jacks, USB & Firewire, HDMI, Waterpoof, PLCC
Sockets, D-Sub, Pin Headers, modified standard, custom
connectors and custom cable assemblies.
Not only that, we are proud of our capability to provide
Custom-Designed Connectors manufactured to the specific
requirements of our customers. It could involve minor product
variations to a standard product, or a full custom solution in
low or high volumes.
We work fast – prototypes are usually ready within 4 weeks
and the final product completed in just 12 weeks – at a cost
you can afford.
The Environment
We are committed to the environment and we are one of the
first connector companies to have 100% compliance to the
ROHS directive. We are constantly updating our policies and
processes to ensure we have the least amount of impact on
our environment for present and future generations to come.
The Future
Within the electronics market place there are many advances
taking place with technologies and applications. With these
advancements we offer our customers access to the latest
and best interconnection products available.
Custom Connectors cardEDGE+
Card Edge Connectors
‘Made to Spec’ connectors built to
customer specifications.
Fast turnaround for specifications
and drawings from our North American
Engineering team
From concept into production in just
12 weeks, prototypes as quick as
4 weeks
EDAC offers a realistic approach to
MOQ levels for custom products
EDAC will suggest flexible tooling
options for a custom solution
Standard EDAC connectors can be
modified to customer requirements
EDAC can manufacture alternatives
to competitor’s obsolete parts – no
need to accept a PDN
Previous customization projects
cover many applications in a range
of industries including Alternative
Energy, Telecoms, Data Transfer
and Storage, Security, Graphics
and Industrial Control
Don’t be standard – talk to us!
More information on our website edac.net
Possible 435,000 variations of
whole range
Contact spacings of .05”, .100”,.125”,
.156” and .200”
Gold plating in mating contact
area, tin on contact tails both with
nickel underplate
PCB hole, wire-wrap, wire hole and
other contact options
From 2 to 188 contacts in single or
dual row with or without card
guides
Most series are available with high
temperature 260oC insulators suitable
for reflow solder production
Series
302: MCA .05 x 4 rows of .100
305: .156 x .140 (black = 355)
306: .156 1 Row (black = 356)
307: .156 x .200 (black = 357
322: .156 x .200 with guides
341: .100 x .140 (black = 391)
345: .100 x .200 (black = 395)
346: .125 x .250 (black = 396)
cardEDGE+
Press Fit Connectors
Pin compliant ultra-mate press-fit
technology
Compliant pin design means a low
insertion force and no damage to
the PCB
Solderless field serviceable contacts in
.100”, .125”, and .156” spacing
From 5-150 positions (.100”), 5-120
positions (.125”) and 5-86 positions
(.156”)
Gold plating on contact plating area
tin on compliant section both with
nickel underplate
Optional MBB technology allows for
hot swapping of circuit boards
Also available in a press fit telecom
Centronics connector style
Series
737: .156 x .200
745: .100 x .200
746: .125 x .250
Rack and Panel Connectors
Industry standard connector with highly
dependable contacts.
Hermaphroditic contact design
for no-fail interconnections
100% fit, form and function
alternative to Elco 8016 series
Gold over nickel plating for wire
hole, PCB, wire-wrap and crimp
contacts
Crimp contacts available
pre-installed, separately in bulk or
on a reel for automated process
In sizes of 20 to 120 positions, with
actuating screw or locknut both
with polarising hardware
Plastic and metal covers with
cable clamps for strain relief
Series
516: Standard
519: Mixed Layout
556: Edacon Inline
USB Connectors
Comply with USB standard 2.0 and 3.0
Compatible with all windows versions
Type A, B, mini and micro versions
available
Industry standard plug and play
technology
Right angle and vertical board mount
style
Through hole and surface mount
contact options
Single or ganged styles to suit design
Complete over mould cable assemblies
available in different lengths
Series
690: USB for PCB
691: USB for cable
692: Mini USB
D-sub Connectors
D-sub connectors in standard, video
and high density formats
From 9 to 50 pins (Standard), 15 to 78
pins (Hi-Density) or 29 pin (DVI)
Wide variety of footprints in vertical or
right angle through hole PCB styles
Gold flash or gold plated contact
surfaces, machined contact versions
available
Metal shells provide EMI and RFI
shielding
Plastic / metal or all metal versions
available
Dual port stacked right angle
connectors available, with matched or
mixed connectors
Digital Video (DVI) and VESA / VGA
styles available
Series
621/622: right angle .318” footprint
623/624: right angle .200” footprint
625/626: right angle .590” footprint
627/628: vertical standard spacing
629/630: right angle .370” footprint
631/632: right angle high density .125”
footprint
633/634: right angle high density .350”
footprint
637/638: vertical high density
661-664: dual stacked units
B10: DVI
Available in 2 or 3 circuits
Identical insulators for in-line solution
- just 1 part number required
Clip available for easy and secure
retention to a panel or in an enclosure
Option to purchase in a bag of 5
solutions with clips and contacts
Can also be ordered assembled with 1
metre wires
Shock and vibration resistant
hermaphroditic contacts, with four gas
tight mating surfaces
Tools for contact crimping, insertion
and removal
Series
629/630: Right angle .41” footprint
standard spacing
633/634: Right angle .381” footprint
high density
637/638: Vertical high density spacing
627/627: Vertical power combination
630: Right angle .41” footprint power
combination
690: USB and HDMI
E-Seal
USB, D-Sub & HDMI Connectors
RJ45 modular housings with
integrated network magnetics and
components
Combines connectivity with
signal conditioning, interference
suppression and isolation, within
the RJ45 housing
Single or dual stack multiport options
10/100 and 1000 Base-T options fully
802 compliant
LED option for visual indication of
port status and activity information
Tab up and Tab down options for
board and unit design compatibility
With or without POE / VOIP capability
Series
A61: 10/100/1000 Base T, 8 core
A61: 10/100/1000 Base T, 12 core
A62: 10/100 Base T, 2 core
A63: 10/100 Base T, 4 core
A64: 10/100 Base T, 5 core
A65: 10 Base T, 3 core
A66: 10 Base T, 4 core
A67: 10/100 Base T, POE
A68: 10/100 Base T with USB Type A
edacJAX
Magnetic Jack Connectors
E-Seal
IP67 Inline Plug & Socket
IP67 rated connectors for Wire to
Wire and Wire to Board applications
Connectors support both low level
signal and power applications up
to 12 Amps and 300 Volts
From 1 position through to 6
positions depending on series
Silicone rubber seals accommodate
wire from 28-14 AWG with thin or
standard insulation
Secure latching system for safe
mating under severe vibration or
shock conditions
Series uses removable crimp
contacts so field modifications and
repairs are easily facilitated
Crimp contacts supplied pre-wired,
separately or on a carrier strip
Low profile insulators for premium
space limitations
Series
565: 3 amp, 2, 3 or 5 contacts
565: 2 contacts, 3-way branch
566: 2 amp, 2,3,4 or 6 contacts
568: 12 amp, single contact
570: 10 amp 1, 2 and 3 contacts
Female, Male and Box Header
Connectors
Cable Assemblies edacJAX
Modular Jack Connectors
Cable assemblies can be manufactured
with all EDAC connectors
All cable assemblies designed by
EDAC’s experienced engineering team
Our manufacturing base in China offers
a cost advantage whilst ensuring the
highest possible quality
A quality control system established
and managed to EDAC’s North
American benchmark
USB cables in standard printer/device
format (A to B) and alternates (A to A,
B to B)
Mini USB, mini DIN, RJ11 and RJ45
and other data cables available in bulk
Series
628: DVI Adaptors
628: USB cables
628: All other cable assemblies
Industry standard 0.8, 1.0, 1.27, 2.0
and 2.54mm pitch versions
Through hole contacts in vertical or
right angle mount and SMT in vertical
mount
Contact plating options of tin, gold
flash or gold over nickel underplate
Headers are fully customizable for
contact heights and board lengths
Packaged loose in boxes, in trays or in
tape and reel for automated insertion
Optional shrouds available with locking
or non-locking mechanisms
Large number of customization
options including insulator colour
variations and precise pin lengths
Series
151: Male Header
153: Female Header
RJ45 board mount single or stacked
units 8 ports single or 16 ports stacked
as a dual row
Gold flash or gold plated contacts,
including high thickness gold plating
versions
Optional LED indication in mixed
combinations including bi-color
variations
Shielded front ground, shielded rear
ground, unshielded, or face shielded
versions
Vertical and right angle through hole
board mount variants some available
with SMT termination
Low or high profile types, keyed or
unkeyed, with or without mounting
flange
Series
A00: RJ45 Receptacles, no LEDs
A10: RJ45 Plugs
A20: RJ45 Receptacles with LEDs
North & South America
EDAC Inc.
Tel: +1 (0)416 754 3322
email: customerservice@edac.net
Europe, Middle East, Russia & Africa
EDAC (Europe) Ltd.
Tel: +44 (0)1933 427300
email: eu.enquiries@eu.edac.net
www.edac.net
Connect with Us . . . Experience Makes the Difference

Products

CONN RCPT USB2.0 MINI B SMD R/A
Cantidad disponible27230
Precio por unidad0.45
CONN RCPT USB2.0 TYPEA 4POS VERT
Cantidad disponible1481
Precio por unidad0.78
CONN RCPT USB2.0 TYPEA 4POS VERT
Cantidad disponible4015
Precio por unidad1.1
CONN MOD JACK 8P8C VERT UNSHLD
Cantidad disponible11774
Precio por unidad1.2
CONN RCPT USB2.0 TYPEB 4POS VERT
Cantidad disponible12261
Precio por unidad1.29
CONN RCPT USB1.0 MICRO B SMD R/A
Cantidad disponible7646
Precio por unidad2.39
CONN RCPT USB2.0 TYPEA STACK R/A
Cantidad disponible4894
Precio por unidad1.42
CONN MOD JACK 8P8C VERT SHIELDED
Cantidad disponible46768
Precio por unidad1.65
CONN MOD JACK 8P8C VERT SHIELDED
Cantidad disponible10389
Precio por unidad2.72
CONN MOD JACK 8P8C R/A SHIELDED
Cantidad disponible1901
Precio por unidad2.85
CONN MOD JACK 8P8C R/A UNSHLD
Cantidad disponible914
Precio por unidad3.06
CONN MOD JACK 8P8C R/A SHIELDED
Cantidad disponible7259
Precio por unidad3.25
CONN MOD JACK 8P8C R/A SHIELDED
Cantidad disponible1335
Precio por unidad3.92
CONN EDGE DUAL FMALE 36POS 0.156
Cantidad disponible617
Precio por unidad4.86
CONN HSG RACK & PANEL 56POS GRY
Cantidad disponible190
Precio por unidad7.02
COVER METAL RACK & PANEL 20POS
Cantidad disponible296
Precio por unidad14.4
COVER METAL RACK & PANEL 38POS
Cantidad disponible227
Precio por unidad15.08
CONN HSG RACK & PANEL 90POS GRY
Cantidad disponible406
Precio por unidad16.96
CONN HSG RACK & PANEL 120P GRN
Cantidad disponible307
Precio por unidad17.95
CONTACT NON-GEND SGNL 18-28AWG
Cantidad disponible12415
Precio por unidad0.4