EUR | USD

DFLS1100 Datasheet

Diodes Incorporated

Download PDF Datasheet

Datasheet

POWERDI is a registered trademark of Diodes Incorporated.
DFLS1100
Document number: DS30497 Rev. 13 - 2
1 of 6
www.diodes.com
December 2015
© Diodes Incorporated
DFLS1100
1.0A HIGH VOLTAGE SCHOTTKY BARRIER RECTIFIER
POWERDI
Product Summary
VRRM (V)
IO (A)
VF max (V)
IR max A)
100
1
0.77
0.35
Description and Applications
This Schottky Barrier Rectifier is designed to meet the stringent
requirements of Automotive Applications. It is ideally suited for use
as:
Polarity Protection Diode
Re-circulating Diode
Switching Diode
Features and Benefits
Guard Ring Die Construction for Transient Protection
Low Power Loss, High Efficiency
Patented Interlocking Clip Design for High Surge Current
Capacity
Lead Free Finish, RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. GreenDevice (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
PPAP Capable (Note 4)
Mechanical Data
Case: POWERDI®123
Case Material: Molded Plastic, ―Green‖ Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminal Connections: Cathode Band
Terminals: Finish Matte Tin Annealed over Copper
Leadframe. Solderable per MIL-STD-202, Method 208
Weight: 0.01 grams (Approximate)
Ordering Information (Note 5)
Part Number
Compliance
Case
Packaging
DFLS1100-7
Commercial
POWERDI®123
3000/Tape & Reel
DFLS1100Q-7
Automotive
POWERDI®123
3000/Tape & Reel
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green‖ products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. Automotive products are AEC-Q101 qualified and are PPAP capable. Automotive, AEC-Q101 and standard products are electrically and thermally
the same, except where specified. For more information, please refer to http://www.diodes.com/product_compliance_definitions.html.
5. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
Date Code Key
Year
2013
2014
2015
2016
2017
2018
2019
2020
2021
Code
A
B
C
D
E
F
G
H
I
Month
Jan
Feb
Mar
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
Code
1
2
3
4
5
6
7
8
9
O
N
D
Top View
F09 = Product Type Marking Code
YM = Date Code Marking
Y = Year (ex: B = 2014)
M = Month (ex: 9 = September)
Green
POWERDI is a registered trademark of Diodes Incorporated.
DFLS1100
Document number: DS30497 Rev. 13 - 2
2 of 6
www.diodes.com
December 2015
© Diodes Incorporated
DFLS1100
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitance load, derate current by 20%.
Characteristic
Symbol
Value
Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
100
V
RMS Reverse Voltage
VR(RMS)
71
V
Forward Current rms (TC = +160°C, D = 0.5)
IF(RMS)
2
A
Average Forward Current
IF(AV)
1.0
A
Non-Repetitive Peak Forward Surge Current 8.3ms
Single Half Sine-Wave Superimposed on Rated Load
IFSM
50
A
Repetitive Peak Reverse Current
tP = 2μs, f = 1kHz Square
IRRM
1.0
A
Repetitive Peak Avalanche Power
tP = 1µs, TJ = +25°C
PARM
1500
W
Non-repetitive Peak Reverse Current
tP = 100μs Square
IRSM
1.0
A
Critical Rate of Rise of Reverse Voltage
(Rated VR, TJ = +25°C)
dV/dt
10000
V/μs
Thermal Characteristics
Characteristic
Symbol
Typ
Max
Unit
Thermal Resistance Junction to Soldering (Note 6)
RJS
7
°C/W
Thermal Resistance Junction to Ambient (Note 7) TA = +25°C
RJA
125
Thermal Resistance Junction to Case (Note 7) TA = +25°C
RJC
21
Operating and Storage Temperature Range
TJ, TSTG
-55 to +175
C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Test Condition
Reverse Breakdown Voltage (Note 8)
V(BR)R
100
V
IR = 1mA
Forward Voltage
VF
0.77
V
IF = 1.0A, TA = +25C

0.58
0.62
IF = 1.0A, TA = +125C


0.86
IF = 2.0A, TA = +25C

0.65
0.7
IF = 2.0A, TA = +125C
Leakage Current (Note 8)
IR


0.10
µA
VR = 50V, TA = +25C
3
µA
VR = 50V, TA = +65C


15
µA
VR = 50V, TA = +85C


0.35
µA
VR = 100V, TA = +25C

0.35
mA
VR = 100V, TA = +125C
Total Capacitance
CT
36
pF
VR = 5VDC, f = 1MHz
Notes: 6. Theoretical RθJS calculated from the top center of the die straight down to the PCB/cathode tab solder junction.
7. Part mounted on FR-4 board with 2oz., minimum recommended copper pad layout, which can be found on our website at http://www.diodes.com.
8. Short duration pulse test used to minimize self-heating effect.
POWERDI is a registered trademark of Diodes Incorporated.
DFLS1100
Document number: DS30497 Rev. 13 - 2
3 of 6
www.diodes.com
December 2015
© Diodes Incorporated
DFLS1100
0
0.2
0.4
0.6
2
1.8
1.6
1.4
1.2
1
0.8
00.5 31 1.5 2.52 3.5
P , POWER DISSIPATION (W)
D
I , AVERAGE FORWARD CURRENT (A)
Fig. 1 Forward Power Dissipation
F(AV)
0.00001
0.0001
0.01
0.001
10
1
0.1
0.20.10 0.4 0.50.3 0.6 0.7 0.8 0.9 1.0
I , INSTANTANEOUS FORWARD CURRENT (A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
T = 125 C
A°
T = 150 C
A°
T = 175 C
A°
T = 25 C
A°
T = -55 C
A°
T = 75 C
A°
0
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Fig. 3 Typical Reverse Characteristics
R
C , TOTAL CAPACITANCE (pF)
T
V , DC REVERSE VOLTAGE (V)
Fig. 4 Total Capacitance vs. Reverse Voltage
R
0510 15 20
Note 4
25
0
050 75 100 125 150 175 200
1.2
1.0
0.6
0.8
0.4
0.2
T , AMBIENT TEMPERATURE ( C)
Fig. 5 Forward Current Derating Curve
A°
I , AVERAGE FORWARD CURRENT (A)
F(AV)
100,000
10,000
1,000
100
10
1
P , MAXIMUM AVALANCHE POWER (W)
ARM
0.01 0.1 1 10 100 1,000
T , PULSE DURATION (
)
P
Fig. 6 Maximum Avalanche Power Curve
T = 25
J
µs)
C
POWERDI is a registered trademark of Diodes Incorporated.
DFLS1100
Document number: DS30497 Rev. 13 - 2
4 of 6
www.diodes.com
December 2015
© Diodes Incorporated
DFLS1100
0
20
40
60
80
100
120
025 50 75 100 125 150 175
T , JUNCTION TEMPERATURE ( C)
J°
P , AVALANCHE PEAK PULSE POWER
DERATING IN PERCENTAGE (%)
ARM
Fig. 7 Pulse Derating Curve
POWERDI is a registered trademark of Diodes Incorporated.
DFLS1100
Document number: DS30497 Rev. 13 - 2
5 of 6
www.diodes.com
December 2015
© Diodes Incorporated
DFLS1100
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
POWERDI®123
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
POWERDI®123
D
E
L1
L3
L3
L(2X)
E1
A
A3
b2
b
XX1
Y1
G
Y
X2
POWERDI®123
Dim
Min
Max
Typ
A
0.93
1.00
0.98
A3
0.15
0.25
0.20
b
0.85
1.25
1.00
b2
1.025
1.125
1.10
D
1.63
1.93
1.78
E
3.50
3.90
3.70
E1
2.60
3.00
2.80
L
0.40
0.50
0.45
L1
1.25
1.40
1.35
L3
0.125
0.275
0.20
All Dimensions in mm
Dimensions
Value
(in mm)
G
0.65
X
1.05
X1
2.40
X2
4.10
Y
1.50
Y1
1.50
POWERDI is a registered trademark of Diodes Incorporated.
DFLS1100
Document number: DS30497 Rev. 13 - 2
6 of 6
www.diodes.com
December 2015
© Diodes Incorporated
DFLS1100
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2015, Diodes Incorporated
www.diodes.com

Products

DIODE SCHOTTKY 100V POWERDI123
Cantidad disponible151117
Precio por unidad0.34
DIODE SCHOTTKY 100V POWERDI123
Cantidad disponible41843
Precio por unidad0.37