EUR | USD

Capacitor Hardware, Mounting Options Datasheet

Cornell Dubilier Electronics (CDE)

View All Related Products | Download PDF Datasheet

Datasheet

Capacitor Hardware
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type VR Vertical Mounting Clamp
Type TH Horizontal Mounting Clip
Dimensions in Inches
Nominal Dia.
Catalog of Part to be
Part Number Mounted A B C
TH17 0.625 0.312 0.720 0.015
TH25 1.375 0.312 1.500 0.030
CDE VR mounting clamps may be
used to mount any cylindrical ca-
pacitor with a 1” to 3” diameter
that is to be mounted in a verti-
cal position. Material is 1010 CRS,
commercial grade #4 temper ASI
scale. Parts are finished with .0001
(nominal) zinc chromate plating.
Use for mounting CG types, PSU, SF
and MPF types. Material thickness
is .035”
Catalog Part Number Dimensions
Diameter Unassembled Assembled
of Part to be Without Screw & Nut with A B C
Mounted Screw & Nut Included Screw & Nut
1" to 1-1/16 VR1B VR1 VR1A 1" 1-7/16" 1-7/8*"
1-3/8" to 1-7/16 VR3B VR3 VR3A 1-3/8" 1-25/32" 2-7/32"
1-1/2" to 1-9/16 VR4B VR4 VR4A 1-1/2" 1-15/16" 2-11/32"
1-3/4" to 1-13/16 VR6B VR6 VR6A 1-3/4" 2-1/4" 2-9/16"
2" to 2-1/16 VR8B VR8 VR8A 2" 2-1/2" 2-13/16"
2-1/2" to 2-9/16 VR10B VR10 VR10A 2-1/2" 3" 3-5/16"
3" to 3-1/8 VR12B VR12 VR12A 3" 3-7/16" 3-13/16"
Screw VRSCREW 9/16" long 6-32 thread NC-2A
Nut VRNUT Standard hex nut to fit screws
15K Ohm 2 watt bleeder resistors for AC motor start applica-
tions. Saves relay switch contacts and capacitor, particularly in
capacitor start applications. 1/4” quick connect terminals elimi-
nate need for soldering.
ACR15K:
Pack of 10, 15K Ohm 2 watt bleeder resistor without quick con-
nect terminals.
220K Ohm 1 watt bleeder resistors for AC motor run applica-
tions. Saves relay switch contacts and capacitor, particularly in
capacitor run applications. 1/4” quick connect terminals elimi-
nate need for soldering.
ACR220K:
Pack of 10, 220K Ohm 1 watt bleeder resistor without quick con-
nect terminals.
These clips, though designed for
capacitors, have varied applica-
tions to retain many cylindrical
components. They are used ex-
tensively in the electrical and elec-
tronic industries to hold spindles,
condensers, capacitors, tubes,
rods and conduit. Clips have phos-
phate and oil finish.
ACR220KT Motor Run Resistor Kit
ACR15KT Motor Start Resistor Kit
VR1, 3 & 4 VR6, 8,10 & 12
B Mtg
.219”
.375”
.156”
2 Holes
.1561” Dia.
.562” .750”
C ±0.01”
0.176” x 0.281”
±0.016 (3 places).
B Mtng ±0.03”
0.344” ±0.016”
0.188” ±0.016”
A ±0.016”
75 º
120 º ±3 º
(3 Places)
Ø 0.201” ±0.005”
B Mtng ±0.03”
0.375”±0.016”
0.075” ±0.016”
0.035”
1.125” ±0.016”
0.500” ±0.016”
Material Thickness
TH17 is 0.016”, TH25
is 0.025”.
Material: 1050 high
carbon steel with
phosphate and oil
finish. TH25 is 1060.
0.594"
(*)
B
A
0.135" Dia. Hole
(*) 0.340" except TH25 is 0.590".
Retaining tabs must
extend lower
than base of clip
C ±0.010"
Added tolerance to "C" dim.
(*) 0.340” execpt TH25 is 0.590”
Retaining tabs
must extend
lower than base
of clip
0.135” Dia. Hole
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Capacitor Hardware
Oval Capacitor Hardware Wrap Around Bracket
6-32Screw
andNut
Mounting Brackets #32107
Case Code Bracket
32 A 32107-1
37 C 32107-2
38 D 32107-3
Insulating Terminal Boots UL Approved Material
Round Capacitor Hardware
3 Footed Round
Mounting Bracket
Case Code Bracket
21
PVR6B
23 S VR8B
24 T VR10B
Wrap Around Bracket
Case Code Bracket
21 PRB175
23 S RB200
24 T RB250
Case Code Bracket
32 A 30393-5 OB2
37 C 30393-9 OB4
38 D OB3 OB3
Motor Start Mounting Hardware
Bracket
Case Case Dimensions Down Up Optional
Code (Inches) Wire Wire Mounting
D L Cap Cap Bracket
11.438 2.750 PL3 PLA3 HB2
21.438 3.375 PL3 PLA3 HB4
31.438 4.375 PL3 PLA3 HB8
41.813 3.375 PL6 PLA6 HB4
51.813 4.375 PL6 PLA6 HB8
62.063 3.375 PL8 PLA8 HB4
72.063 4.375 PL8 PLA8 HB8
82.563 4.375 PL10 PLA10 HB8
Order both endcap and bracket for mounting
End Cap
4460332108-2
0.375"
44603 or OC1
Capacitor Hardware
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Screw-Terminal, Computer-Grade Capacitor, Mounting Hardware
Clamp Dimensions
Bracket Dimensions
Note: All mounting brackets and clamps except Figure 4 are zinc plated. Figure 4 is a black nylon. When mounting capacitors
there is no need to wrap capacitors with protective wrapping before installing mounting clamp.
*Stock bracket
Nylon Nuts for Insulated Stud Mounting
Metal Plate/
Heat Sink
(Reference only)
Nylon
Hex Nut
Dimensions in Inches Dimensions in Millimeters
Figure Bracket A B C D E F A B C D E F
Number
1 125565-06* 1.375 1.813 30 º 2.313 .750 .563 34.93 46.04 30º 58.74 19.05 14.30
1 125565-15* 1.750 2.188 30 º 2.625 .750 .560 44.45 55.56 30º 66.68 19.05 14.22
2 125565-09* 2.000 1.250 75 º 1.438 1.125 .750 50.80 31.75 75º 36.51 28.58 19.05
3 125565-05 2.000 2.563 30 º 2.938 1.125 .750 50.80 65.09 30º 76.41 28.58 19.05
2 125565-14* 2.500 1.500 75 º 1.688 1.125 .750 63.50 38.10 75º 42.86 28.58 19.05
3 125565-10 2.500 3.000 30 º 3.438 1.125 .750 63.50 76.20 30º 87.31 28.58 19.05
2 125565-11* 3.000 1.750 75 º 1.938 1.125 .750 76.20 44.45 75º 49.21 28.58 19.05
3 125565-01 3.000 3.500 30 º 3.938 1.125 .750 76.20 88.90 30º 100.01 28.58 19.05
4 125309-01 3.500 4.488 60 º 2.224 .984 90.00 114.00 60º 4.70 25.00
For Stud Standoff Nut Nut Hex Mounting
Nylon Nut Diameter Diameter Diameter Elevation Head Min. Hole Max. Chassis Max. Tightening
Part Number (mm) S (mm) W (mm) T (mm) J (mm) Diameter Thickness Torque
(mm) (mm) in. lbs.
M8S17W25 M8 17 25 15 17 17.5 5 25
M12S22W30 M12 22 30 18 19 22.5 5 75
M12S30W38 M12 30 38 18 19 30.5 5 75
Clamp Dimensions in Inches
Number A B C D
125562-01 1.375 2.125 2.500 1.281
125562-05 1.750 2.500 2.875 1.656
125562-02 2.000 2.750 3.125 1.906
125562-04 2.500 3.250 3.625 2.406
125562-03 3.000 3.750 4.125 2.906
125562-06 3.500 4.250 4.625 3.481
Figure 1 Figure 2 Figure 3
Figure 4
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Capacitor Hardware
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and data
(collectively, the “Information”) in this datasheet or other publication are subject to change. The customer
is responsible for checking, confirming and verifying the extent to which the Information contained in this
datasheet or other publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without any guarantee, warranty, representation
or responsibility of any kind, expressed or implied. Statements of suitability for certain applications are based
on the knowledge that the Cornell Dubilier company providing such statements (“Cornell Dubilier”) has
of operating conditions that such Cornell Dubilier company regards as typical for such applications, but
are not intended to constitute any guarantee, warranty or representation regarding any such matter – and
Cornell Dubilier specifically and expressly disclaims any guarantee, warranty or representation concerning
the suitability for a specific customer application, use, storage, transportation, or operating environment.
The Information is intended for use only by customers who have the requisite experience and capability to
determine the correct products for their application. Any technical advice inferred from this Information or
otherwise provided by Cornell Dubilier with reference to the use of any Cornell Dubilier products is given
gratis (unless otherwise specified by Cornell Dubilier), and Cornell Dubilier assumes no obligation or liability
for the advice given or results obtained. Although Cornell Dubilier strives to apply the most stringent quality
and safety standards regarding the design and manufacturing of its products, in light of the current state
of the art, isolated component failures may still occur. Accordingly, customer applications which require a
high degree of reliability or safety should employ suitable designs or other safeguards (such as installation
of protective circuitry or redundancies or other appropriate protective measures) in order to ensure that the
failure of an electrical component does not result in a risk of personal injury or property damage. Although
all product-related warnings, cautions and notes must be observed, the customer should not assume that all
safety measures are indicated in such warnings, cautions and notes, or that other safety measures may not be
required.

Products

MOUNTING CLIP HORIZ 1.375IN DIA
Cantidad disponible1772
Precio por unidad3.24
MOUNTING CLAMP VERT 2.5IN DIA
Cantidad disponible301
Precio por unidad3.96
CAP MOUNTING BRACKET OVAL
Cantidad disponible1015
Precio por unidad3.98
MOUNTING CLAMP VERT 1.375IN DIA
Cantidad disponible553
Precio por unidad2.71
MOUNTING CLAMP VERT 1.375IN DIA
Cantidad disponible101
Precio por unidad2.71
BRACKET FOR 2.0" DIA CAP
Cantidad disponible463
Precio por unidad3.08
MOUNTING CLAMP VERTICAL 2IN DIA
Cantidad disponible373
Precio por unidad3.56
MOUNTING CLAMP VERTICAL 2IN DIA
Cantidad disponible106
Precio por unidad3.56
MOUNTING CLAMP VERT 1.75IN DIA
Cantidad disponible302
Precio por unidad3.92
MOUNTING CLAMP VERT 2.5IN DIA
Cantidad disponible172
Precio por unidad3.96
CAP ALUM 20000UF 50V SCREW
Cantidad disponible190
Precio por unidad41.74
CAP WRAP AROUND BRACKET OVAL
Cantidad disponible249
Precio por unidad2.64
CAP MOUNTING BRACKET OVAL
Cantidad disponible125
Precio por unidad4.37
MNT BRACKET FOR ROUND CAN TYPES
Cantidad disponible120
Precio por unidad5.77
CAP ALUM 1200UF 100V SCREW
Cantidad disponible170
Precio por unidad18.8
CAP ALUM 4100UF 50V SCREW
Cantidad disponible126
Precio por unidad19.17
CAP ALUM 2200UF 50V SCREW
Cantidad disponible103
Precio por unidad27.94
KIT MOTOR START RES 15K OHM 2W
Cantidad disponible114
Precio por unidad31.56
BRACKET FOR OVAL CAPACITOR
Cantidad disponible2458
Precio por unidad3.75
MOUNTING BRACKET FOR MOTOR START
Cantidad disponible143
Precio por unidad7.44