EUR | USD

Hole Pattern Mini-Con-X Drawing

Conxall/Switchcraft

View All Related Products | Download PDF Datasheet

Datasheet

601 East Wildwood, Villa Park, Illinois 60181 • Telephone (630) 834-7504 • Fax (630) 834-8540
10
®®
Molded Cable Assemblies (See pages 3 & 26)
MINI-CON-X®FIELD INSTALLABLE CONNECTORS
Cable Pin
6X8X-XPG-XXX
Matching Mates:
• Cable-Cable
8X8X-XSG-XXX
• Panel
7XXX-XSG-XXX
Panel Mount
7X8X-XXG-XXX
Matching Mates:
Cable Pin
6X8X-XPG-XXX
Cable Socket
6X8X-XSG-XXX
P/C Tail Panel Mount
7XXX-XXG-XXX
Matching Mates:
Cable Pin
6X8X-XPG-XXX
Cable Socket
6X8X-XSG-XXX
Cable Socket
6X8X-XSG-XXX
Matching Mates:
• Cable-Cable
8X8X-XPG-XXX
• Panel
7XXX-XPG-XXX
Cable to Cable
8X8X-XXG-XXX
Matching Mates:
Cable Pin
6X8X-XPG-XXX
Cable Socket
6X8X-XSG-XXX
Dust Cap
6295
Cable End Cable to Cable Right Angle
Winged Coupling Ring
W/6482
601 East Wildwood, Villa Park, Illinois 60181 • Telephone (630) 834-7504 • Fax (630) 834-8540
11
®®
Molded Cable Assemblies (See pages 3 & 26)
MINI-CON-X®FIELD INSTALLABLE CONNECTORS
Dimensions
1.690 [42.9]
1.100 [24.9]
1.375
[34.9]
CABLE END ASSEMBLY
STRAIGHT BOOT
0.375 [9.5] MAX. CABLE O.D.
CABLE END ASSEMBLY
90ºBOOT
0.310 [7.9] MAX. CABLE O.D.
1.690 [42.9]
STRAIGHT BOOT
CABLE TO CABLE ASSEMBLY
0.375 [9.5] MAX. CABLE O.D.
601 East Wildwood, Villa Park, Illinois 60181 • Telephone (630) 834-7504 • Fax (630) 834-8540
12
®®
MINI-CON-X®FIELD INSTALLABLE CONNECTORS
Connector Type:
6- Cable End
7- Panel Mount
8- Cable to Cable
Contact Size:
2- #20 (2-8 Contacts)
3- #16 (2-5 Contacts)
Contact Style:
80 - Crimp (Supplied loose)
81 - P/C Tail .187" (4.7) (Supplied assembled)
82 - Solder Cup (Supplied assembled)
91 - P/C Tail .280" (7.1) (Supplied assembled)*
92 - P/C Tail .335" (8.5) (Supplied assembled)*
Number of Contacts:
2, 3, 4, 5, 6, 7 &8
Type of Contact:
P- Pin
S- Socket
Contact Plating:
G- Gold over Nickel (Standard)
Grommet Code –
Cable O.D. Range:
11 - .09 - .14 (2.3 - 3.5)
15 - .15 - .17 (3.8 - 4.3)
18 - .18 - .20 (4.6 - 5.1)
21 - .21 - .23 (5.3 - 5.8)
13 - .13 - .15 (3.3 - 3.8)
16 - .16 - .18 (4.1 - 4.6)
19 - .19 - .21 (4.8 - 5.3)
22 - .22 - .25 (5.6 - 6.3)
Back Shell Style:
3Weathertight grommet grip/
seal & (1) interfacial “O” ring.
3DC - Daisy chain grommet with 3
I.D.s. (.125, .188 & .250)
5Long back shell with extended
grommet & cable grip. Use
with crimp or solder.
300 - Panel mount with hex nut &
gasket.
3ES - 300 with Epoxy
Contact arrangements shown are wiring view of cable end pins/sockets.
Key/keyway shown for orientation only.
*Available in connector types: cable end socket, panel mount pin, and cable to cable pin styles only.
5-#16*
15
4-#16
1
23
4
3-#16
12
3
2-#16
12
2-#20
12
3-#20
12
3
4-#20 5-#20
15
14
3
2
6-#20
15
6
7-#20*
17
8-#20*
17
8
X X XX-XXG-XXX
Back Shell
Style 3
Back Shell
Style 5
*Available in #20 size contact only.
Consult factory for optional threaded coupling..
Consult factory for your custom design cable assemblies and connectors. (See pages 3 & 26)
Part Number to Order
Contact Arrangements
601 East Wildwood, Villa Park, Illinois 60181 • Telephone (630) 834-7504 • Fax (630) 834-8540
13
®®
MINI-CON-X®FIELD INSTALLABLE CONNECTORS
Specifications
Typical Specifications
Manufacturers Identifications Mini-Con-X®
Description Field Installable Connector & Custom Cable Assemblies
Rating 4.8 thru 13.0A, 600V
Conductor Size #16 contacts, 16 thru 18 AWG
#20 contacts, 20 thru 24 AWG
Configuration 2 thru 5 #16 Contacts or 2 thru 8 #20 Contacts
Certification UL Recognized File #E138878 - 250V
CSA Certified File #LR89277 - 600V
Material Specifications
Cable Pin/Socket
Backshell (Removable Twist Lock) Nylon, UL Recognized, Black
Grommet Santoprene Rubber, Black
Coupling Ring Nylon, UL Recognized, Black
Contacts Brass, Gold over Nickel
Connector Body Nylon, UL Recognized, Black
O-Ring Nitrile Rubber, Black
Optional
Long Backshell (Removable Twist Lock) Nylon, UL Recognized, Black (Style #5)
Winged Coupling Ring Nylon, UL Recognized, Black (W/6482)
Cable to Cable
Backshell (Removable Twist Lock) Nylon, UL Recognized, Black
Grommet Santoprene Rubber, Black
Contacts Brass, Gold over Nickel
Connector Body Nylon, UL Recognized, Black
Panel Mount
Contacts Brass, Gold over Nickel
Panel Body Nylon, UL Recognized, Black
Gasket Nitrile Rubber, Black
Hex Nut Nylon, UL Recognized, Black
Optional
Dust Cap Santoprene Rubber, Black (Part No. 6295)
Mechanical Specifications
Durability Minimum 300 mate/unmate cycles without mechanical or electrical failure
Vibration Coupling rings have overriding locking feature to prevent loosening
or separation of connector
Hex Nut Torque All series hex nut to withstand 10-12 inch/lb tightening torque
Electrical Specifications
Voltage 600 V
Current See Electrical Current Rating Chart (Page 27)
Environmental Specifications
Temperature Rating -55°C to +125°C (-67°F to +257°F)
Corrosion 300 Hr salt spray contacts
Weathertight Consult factory with specific application
Molded Cable Assemblies (See Pages 3 & 26)
Watertight NEMA 6P, 13: IEC IP67

Products

CONN PLUG MALE 2POS SOLDER CUP
Cantidad disponible1659
Precio por unidad4.93
CONN PLUG FMALE 6POS SOLDER CUP
Cantidad disponible266
Precio por unidad14.99
CONN RCPT MALE 2POS SOLDER CUP
Cantidad disponible521
Precio por unidad5.23
CONN PLUG FMALE 8POS SOLDER CUP
Cantidad disponible125
Precio por unidad14.96
CONN RCPT FMALE 3POS GOLD SOLDER
Cantidad disponible213
Precio por unidad5.12
CONN RCPT MALE 4POS GOLD CRIMP
Cantidad disponible152
Precio por unidad5.72
CONN RCPT MALE 5POS GOLD SOLDER
Cantidad disponible185
Precio por unidad6.55
CONN RCPT FMALE 4POS GOLD SOLDER
Cantidad disponible241
Precio por unidad7.26
CONN PLUG MALE 4POS SOLDER CUP
Cantidad disponible133
Precio por unidad8.58
CONN PLUG MALE 3POS SOLDER CUP
Cantidad disponible138
Precio por unidad8.81
CONN PLUG MALE 6POS GOLD CRIMP
Cantidad disponible136
Precio por unidad8.81
CONN PLUG MALE 3POS SOLDER CUP
Cantidad disponible121
Precio por unidad8.81
CONN PLUG MALE 6POS GOLD CRIMP
Cantidad disponible101
Precio por unidad8.81
CONN PLUG MALE 5POS SOLDER CUP
Cantidad disponible297
Precio por unidad10.9
CONN PLUG MALE 4POS SOLDER CUP
Cantidad disponible509
Precio por unidad11.72
CONN RCPT FMALE 6POS GOLD SOLDER
Cantidad disponible680
Precio por unidad11.79
CONN PLUG FMALE 4POS SOLDER CUP
Cantidad disponible124
Precio por unidad11.84
CONN PLUG FMALE 5POS GOLD CRIMP
Cantidad disponible975
Precio por unidad11.92
CONN PLUG FMALE 2POS SOLDER CUP
Cantidad disponible130
Precio por unidad7.73
CONN PLUG MALE 6POS GOLD CRIMP
Cantidad disponible124
Precio por unidad9.1