EUR | USD

SRN6045TA Series

Bourns Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Features
Semi-shielded construction
Inductance range: 1 to 470 µH
Rated current up to 8 A
AEC-Q200 qualified
RoHS compliant* and halogen free**
SRN6045TA Series - Semi-shielded Power Inductors
Operating Temp. .......... -55 °C to +125 °C
(Temperature rise included)
Storage Temperature .. -55 °C to +125 °C
Temperature Rise .....40 °C at rated Irms
Rated Current
............ Inductance drops 30 % at Isat
Failure In Time (FIT) ........24.7/109 hours
Mean Time Between Failures (MTBF)
.................................. 40.4 x 106 hours
Moisture Sensitivity Level .....................1
............................ N/A
Bourns Part No.
Inductance
@ 1 MHz / 1 V Q
(Min.)
@ 1 MHz
SRF
(MHz)
Typ.
DCR
(mΩ)
±20 %
Irms
(A)
Typ.
Isat
(A)
Typ.L (μH) Tol. %
SRN6045TA-1R0Y 1.0 ± 30 15 110 10 8.00 13.50
SRN6045TA-1R2Y 1.2 ± 30 15 90 10.5 7.50 12.5
SRN6045TA-1R5Y 1.5 ± 30 15 75 11.7 7.00 12.0
SRN6045TA-2R2Y 2.2 ± 30 15 55 15 6.00 9.50
SRN6045TA-3R3Y 3.3 ± 30 15 45 21 5.00 7.80
SRN6045TA-4R7M 4.7 ± 20 15 40 26 4.50 6.80
SRN6045TA-6R3M 6.3 ± 20 15 35 33 3.80 5.90
SRN6045TA-6R8M 6.8 ± 20 15 30 34 3.60 5.70
SRN6045TA-8R2M 8.2 ± 20 15 27 46 3.40 5.10
SRN6045TA-100M 10 ± 20 15 25 52 3.20 4.60
SRN6045TA-120M 12 ± 20 15 22 65 3.00 4.00
SRN6045TA-150M 15 ± 20 15 20 71 2.80 3.80
SRN6045TA-220M 22 ± 20 15 17 96 2.30 3.30
SRN6045TA-330M 33 ± 20 15 13 145 1.80 2.50
SRN6045TA-470M 47 ± 20 15 12 200 1.60 2.00
SRN6045TA-560M 56 ± 20 15 11 230 1.40 1.80
SRN6045TA-680M 68 ± 20 15 10 305 1.10 1.60
SRN6045TA-820M 82 ± 20 15 9 365 0.98 1.50
SRN6045TA-101M 100 ± 20 15 8.5 456 0.92 1.33
SRN6045TA-121M 120 ± 20 15 7 500 0.85 1.20
SRN6045TA-151M 150 ± 20 15 6.5 626 0.75 1.10
SRN6045TA-181M 180 ± 20 15 6 745 0.68 1.00
SRN6045TA-221M 220 ± 20 15 5 900 0.60 0.88
SRN6045TA-331K 330 ± 10 15 4 1400 0.55 0.60
SRN6045TA-471K 470 ± 10 15 3 2050 0.40 0.50
Core ..............................................Ferrite
Wire ............................Enameled copper
Terminal Finish ...................................Sn
Coating .................Magnetic epoxy resin
Packaging ..... 1000 pcs. per 13-inch reel
Materials
Product Dimensions
Recommended Layout
DIMENSIONS: MM
(INCHES)
How to Order
SRN6045TA - 100M
Model
Value Code (see table)
Electrical Schematic 4.25 ± 0.3
(.167 ± .012)
4.2 ± 0.3
(.165 ± .012)
1.9 ± 0.3
(.075 ± .012)
6.0 ± 0.3
(.236 ± .012)
6.0 ± 0.3
(.236 ± .012)
2R2
4.8 ± 0.3
(.189 ± .012)
5.1
(.201)
1.8
(.071)
6.5
(.256)
*RoHS COMPLIANT,**HALOGEN FREE
& AEC QUALIFIED
* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
**Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine
(Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of his document, and at www.bourns.com/docs/legal/disclaimer.pdf
SRF0504 Series - Line Filter
Temperature Rise vs. Current
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
SRN6045TA Series - Semi-shielded Power Inductors
40
0
0 8642 10
32
24
16
8
Temperature Rise (°C)
DC Current (A)
221M
181M 121M
151M 560M
470M
330M
220M 150M
100M
6R3M
4R7M
3R3Y
2R2Y
1R5Y
1R0Y
1R2Y
820M
680M
101M 6R8M
8R2M
Inductance vs. Current
0
0.8
1.6
2.4
3.2
4.0
03691215
Inductance (µH)
DC Current (A)
3R3Y
2R2Y
1R5Y
1R2Y
1R0Y
0
22
44
66
88
110
0 0.6 1.2 1.8 2.4 3.0
Inductance (µH)
DC Current (A)
101M
820M
680M
560M
470M
330M
SRN6045TA-1R0Y ~ SRN6045TA-3R3Y
SRN6045TA-330M ~ SRN6045TA-101M
0
0 1.2 3.6
2.4 4.8 6.0
3.6
7.2
10.8
14.4
18.0
0
Inductance (μH)
DC Current (A)
SRN6045TA-120M
Temperature Rise (°C)
14
28
42
56
70
0
50
100
150
200
250
0 0.28 0.56 0.84 1.12 1.40
Inductance (µH)
DC Current (A)
221M
181M
151M
121M
SRN6045TA-121M ~ SRN6045TA-221M
0
5
10
15
20
25
0 1.6 3.2 4.8 6.4 8.0
Inductance (µH)
DC Current (A)
220M
150M
100M
6R8M
6R3M
4R7M
8R2M
SRN6045TA-4R7M ~ SRN6045TA-220M
USER DIRECTION OF FEED
4.0 ± 0.1
(.157 ± .004)
2.0 ± 0.1
(.079 ± .004)
1.75 ± 0.1
(.069 ± .004)
7.5 ± 0.1
(.295 ± .004)
16.0 ± 0.3
(.630 ± .012)
12.0 ± 0.1
(.472 ± .004)
6.4 ± 0.1
(.252 ± .004)
16.4 +2.0/-0
(.646 +.079/-0)
2.0 ± 0.5
(.079 ± .020)
80.0 ± 2.0
(3.150 ± .079)
330 ± 3.0
(12.99 ± .118)
DIA.
13.5 ± 0.5
(.531 ± .020)DIA.
13.5 ± 0.5
(.531 ± .020)
DIA.
DIA.
1.5 ± 0.1
(.059 ± .004)
0.4 ± 0.1
(.016 ± .004)
6.4 ± 0.1
(.252 ± .004)
4.7 ± 0.1
(.185 ± .004)
2R2 2R2 2R2 2R2
SRF0504 Series - Line Filter
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
SRN6045TA Series - Semi-shielded Power Inductors
DIMENSIONS: MM
(INCHES)
QTY: 1000 PCS. PER REEL
25
Temperature (°C)
Time (Seconds)
Preheating Soldering Natural Cooling
217 °C
tp (245 °C, 20~40 Sec.)
200 °C
150°C
60~180
Sec.
480 Sec. Max.
60~150 Sec.
TP (260 °C, 10 Sec. Max.)
SRF0504 Series - Line Filter
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
SRN6045TA Series - Semi-shielded Power Inductors
REV. 10/17
Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
EMEA: Tel: +36 88 520 390 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products

FIXED IND 120UH 850MA 500MOHM SM
Cantidad disponible8980
Precio por unidad0.5
FIXED IND 220UH 600MA 900MOHM SM
Cantidad disponible7800
Precio por unidad0.5
FIXED IND 1UH 8A 10 MOHM SMD
Cantidad disponible6704
Precio por unidad0.5
FIXED IND 33UH 1.8A 145 MOHM SMD
Cantidad disponible5439
Precio por unidad0.5
FIXED IND 6.8UH 3.6A 34 MOHM SMD
Cantidad disponible5032
Precio por unidad0.5
FIXED IND 82UH 980MA 365MOHM SMD
Cantidad disponible3228
Precio por unidad0.5
FIXED IND 100UH 920MA 456MOHM SM
Cantidad disponible3263
Precio por unidad0.5
FIXED IND 150UH 750MA 626MOHM SM
Cantidad disponible2161
Precio por unidad0.5
FIXED IND 1.2UH 7.5A 10.5MOHM SM
Cantidad disponible23236
Precio por unidad0.5
FIXED IND 56UH 1.4A 230 MOHM SMD
Cantidad disponible2120
Precio por unidad0.5
FIXED IND 1.5UH 7A 11.7 MOHM SMD
Cantidad disponible1624
Precio por unidad0.5
FIXED IND 2.2UH 6A 15 MOHM SMD
Cantidad disponible1235
Precio por unidad0.5
FIXED IND 10UH 3.2A 52 MOHM SMD
Cantidad disponible953
Precio por unidad0.5
FIXED IND 47UH 1.6A 200 MOHM SMD
Cantidad disponible859
Precio por unidad0.5
FIXED IND 180UH 680MA 745MOHM SM
Cantidad disponible722
Precio por unidad0.5
FIXED IND 22UH 2.3A 96 MOHM SMD
Cantidad disponible708
Precio por unidad0.5
FIXED IND 4.7UH 4.5A 26 MOHM SMD
Cantidad disponible645
Precio por unidad0.5
FIXED IND 6.3UH 3.8A 33 MOHM SMD
Cantidad disponible101
Precio por unidad0.5
FIXED IND 3.3UH 5A 21 MOHM SMD
Cantidad disponible0
Precio por unidad0.5
FIXED IND 15UH 2.8A 71 MOHM SMD
Cantidad disponible0
Precio por unidad0.5