EUR | USD

SRN4018 Series

Bourns Inc.

Download PDF Datasheet

Datasheet

Features
Semi-shielded construction
Miniature size
Low profile - 1.8 mm max.
Inductance range: 0.82 to 220 µH
High rated current - up to 4.0 A
RoHS compliant* and halogen free**
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays
SRN4018 Series - Semi-shielded Power Inductors
Operating Temperature
................................. -40 °C to +125 °C
(Temperature rise included)
Storage Temperature (Component)
................................. -40 °C to +125 °C
Resistance to Solder Heat
...............................+260 °C for 10 sec.
Temperature Rise .....40 °C at rated Irms
Rated Current
............ Inductance drops 30 % at Isat
Moisture Sensitivity Level .....................1
................. N/A
Bourns Part No.
Inductance
@ 100 KHz/1 V Q
(Ref.)
Test
Freq.
(MHz)
SRF
(MHz)
Typ.
DCR
(Ω)
Max.
Irms
(A)
Isat
(A)L (μH) Tol. %
SRN4018-R82Y 0.82 30 9 7.96 100 0.019 4.0 4.7
SRN4018-1R0Y 1.0 30 9 7.96 90 0.023 3.7 4.2
SRN4018-1R2Y 1.2 30 9 7.96 80 0.025 3.5 4.0
SRN4018-1R5Y 1.5 30 9 7.96 70 0.032 3.1 3.5
SRN4018-2R2M 2.2 20 9 7.96 60 0.044 2.9 3.0
SRN4018-2R7M 2.7 20 9 7.96 52 0.052 2.3 2.4
SRN4018-3R3M 3.3 20 9 7.96 45 0.066 2.2 2.3
SRN4018-4R7M 4.7 20 9 7.96 35 0.084 1.9 2.0
SRN4018-6R8M 6.8 20 9 7.96 30 0.118 1.5 1.6
SRN4018-100M 10 20 11 2.52 25 0.180 1.3 1.4
SRN4018-150M 15 20 11 2.52 18 0.264 1.0 1.1
SRN4018-220M 22 20 11 2.52 15 0.348 0.9 0.95
SRN4018-330M 33 20 11 2.52 12 0.552 0.7 0.75
SRN4018-470M 47 20 11 2.52 10 0.780 0.6 0.62
SRN4018-680M 68 20 11 2.52 8 1.128 0.5 0.50
SRN4018-101M 100 20 23 0.796 6 1.596 0.42 0.45
SRN4018-151M 150 20 23 0.796 5 2.400 0.32 0.35
SRN4018-221M 220 20 30 0.796 3 3.552 0.28 0.30
SRN4018-331M 330 20 30 0.796 6 6.36 0.2 0.21
Core ..............................................Ferrite
Wire ............................Enameled copper
Terminal Finish ........................Sn/Ag/Cu
Coating .................Magnetic epoxy resin
Packaging ..... 3000 pcs. per 13-inch reel
Materials
Product Dimensions
Recommended Layout
Electrical Schematic
DIMENSIONS: MM
(INCHES)
*RoHS COMPLIANT
How to Order
SRN4018 - 100M
Model
Value Code (see table)
3.6
(.142)
4.55
(.179)
1.5
(.059)
1.5
(.059)
4R7
4.0 ± 0.2
(.157 ± .008)
4.0 ± 0.2
(.157 ± .008)
4R7
MAX.
1.8
(.071)
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
**Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine
(Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on
the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf
SRF0504 Series - Line Filter
DIMENSIONS: MM
(INCHES)
QTY: 3000 PCS. PER REEL
REV. 11/17
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
SRN4018 Series - Semi-shielded Power Inductors
12.6
(.496)
17.2
(.677)
2.0 ± 0.5
(.079 ± .020)
99.5
(3.917)
330
(12.992) DIA.
13.5 ± 0.5
(.531 ± .020) DIA.
13.5 ± 0.5
(.531 ± .020)
DIA.
21.0 ± 0.8
(.827 ± .031)
200
250
150
200
100
50
0
Temperature (°C)
10050 150
Time (Seconds)
+4.0 °C/Sec. Max. 150~200 °C / 60~120 Sec. +3.0 °C/Sec. Max. -(1.0~5.0) °C/Sec. Max.
Temperature
Rising Area
Preheat
Area
Reflow
Area
Forced
Cooling Area
250
Peak Temperature: 260 °C
217 °C
60~120 Sec.
60 Sec.
Max.
60~150 Sec.
Max. Peak Temp. -5
Max. Time Above 217 :
Peak Temp.
Reflow
30 sec. max.
60~150 sec. max.
USER DIRECTION OF FEED
1.5 +0.1/-0.0
(.059 +.004/-.000)
8.0
(.315)
2.0 ± 0.05
(.079 ± .002)
4.0
(.157) DIA.
1.5
(.059)
DIA.
4.5
(.177)
0.3
(.012)
1.9
(.075)
5.5
(.217)
12.0
(.472)
1.75
(.069)
4.35
(.171)
4R7 4R7
200
(7.874)
NO COMPONENT NO COMPONENT
COMPONENTS 400
(15.748)
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products

FIXED IND 2.2UH 2.9A 44 MOHM SMD
Cantidad disponible60217
Precio por unidad0.42
FIXED IND 33UH 700MA 552MOHM SMD
Cantidad disponible15393
Precio por unidad0.42
FIXED IND 22UH 900MA 348MOHM SMD
Cantidad disponible106649
Precio por unidad0.42
FIXED IND 10UH 1.3A 180 MOHM SMD
Cantidad disponible21064
Precio por unidad0.42
FIXED IND 6.8UH 1.5A 118MOHM SMD
Cantidad disponible14431
Precio por unidad0.42
FIXED IND 15UH 1A 264 MOHM SMD
Cantidad disponible12431
Precio por unidad0.42
FIXED IND 1.5UH 3.1A 32 MOHM SMD
Cantidad disponible7616
Precio por unidad0.42
FIXED IND 150UH 320MA 2.4OHM SMD
Cantidad disponible6940
Precio por unidad0.42
FIXED IND 1.2UH 3.5A 25 MOHM SMD
Cantidad disponible5136
Precio por unidad0.42
FIXED IND 820NH 4A 19 MOHM SMD
Cantidad disponible2376
Precio por unidad0.42
FIXED IND 220UH 280MA 3.552 OHM
Cantidad disponible1569
Precio por unidad0.42
FIXED IND 3.3UH 2.2A 66 MOHM SMD
Cantidad disponible1373
Precio por unidad0.42
FIXED IND 68UH 500MA 1.128OHM SM
Cantidad disponible1349
Precio por unidad0.42
FIXED IND 2.7UH 2.3A 52 MOHM SMD
Cantidad disponible1074
Precio por unidad0.42
FIXED IND 47UH 600MA 780MOHM SMD
Cantidad disponible110
Precio por unidad0.42
FIXED IND 1UH 3.7A 23 MOHM SMD
Cantidad disponible50
Precio por unidad0.42
FIXED IND 4.7UH 1.9A 84 MOHM SMD
Cantidad disponible0
Precio por unidad0.42
FIXED IND 100UH 420MA 1.596 OHM
Cantidad disponible24
Precio por unidad0.42
FIXED IND 330UH 200MA 6.36OHM SM
Cantidad disponible0
Precio por unidad0.1457