EUR | USD
VideoLibrary

Next-Gen UL Class 2/3 PC Mount Split PackTM Transformers

Triad’s -C2 Models F and FS PC Mount Split Pack Transformers are the next generation of transformer with rugged construction that meets UL5085 Class 2/3 requirements and includes TUV approval for demanding applications around the globe. Triad’s leading-edge bobbin design provides superior electrical performance combined with a new robust printed-circuit board (PCB) pin design for highly reliable mechanical strength and integrity when mounted to the circuit board. All Triad -C2 Models F and FS PC Mount Split Pack Transformers utilize a Class F insulation system, which is suitable for operating environments up to 155◦C and more robust than typical Class B 130°C parts found in similar products. They are high potential (hipot) tested for dielectric withstanding voltage (DWV) strength to 4200V for both single and dual winding configurations, which is a significant improvement from the industry standard 2500V for this type of three-flange bobbin construction.

4/8/2013 6:52:59 PM

Next-Gen UL Class 2-3 PC Mount Split PackTM Transformers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
PWR XFMR LAMINATED 12VA THF56-220-C2PWR XFMR LAMINATED 12VA TH106 - Immediate
260 - Factory Stock
View Details
PWR XFMR LAMINATED 12VA THF48-250-C2PWR XFMR LAMINATED 12VA TH670 - Factory StockView Details
PWR XFMR LAMINATED 12VA THF36-350-C2PWR XFMR LAMINATED 12VA TH20 - Immediate
570 - Factory Stock
View Details
PWR XFMR LAMINATED 2.5VA THF56-045-C2PWR XFMR LAMINATED 2.5VA TH290 - Factory StockView Details
PWR XFMR LAMINATED 2.5VA THF48-050-C2PWR XFMR LAMINATED 2.5VA TH2560 - Factory StockView Details
PWR XFMR LAMINATED 2.4VA THF36-065-C2PWR XFMR LAMINATED 2.4VA TH0View Details
PWR XFMR LAMINATED 2.4VA THF28-085-C2PWR XFMR LAMINATED 2.4VA TH181 - ImmediateView Details
PWR XFMR LAMINATED 2.5VA THF24-100-C2PWR XFMR LAMINATED 2.5VA TH0View Details
PWR XFMR LAMINATED 2.5VA THF20-120-C2PWR XFMR LAMINATED 2.5VA TH0View Details
PWR XFMR LAMINATED 2.5VA THF16-150-C2PWR XFMR LAMINATED 2.5VA TH0View Details
PWR XFMR LAMINATED 20VA THF48-400-C2PWR XFMR LAMINATED 20VA TH520 - Factory StockView Details
PWR XFMR LAMINATED 20VA THF36-550-C2PWR XFMR LAMINATED 20VA TH128 - Factory StockView Details
PWR XFMR LAMINATED 20VA THF28-700-C2PWR XFMR LAMINATED 20VA TH592 - Factory StockView Details
PWR XFMR LAMINATED 20VA THF24-800-C2PWR XFMR LAMINATED 20VA TH36 - ImmediateView Details
PWR XFMR LAMINATED 20VA THF20-1000-C2PWR XFMR LAMINATED 20VA TH95 - Immediate
288 - Factory Stock
View Details
PWR XFMR LAMINATED 20VA THF16-1250-C2PWR XFMR LAMINATED 20VA TH680 - Factory StockView Details
PWR XFMR LAMINATED 20VA THF12-1600-C2PWR XFMR LAMINATED 20VA TH152 - Factory StockView Details
PWR XFMR LAMINATED 20VA THF10-2000-C2PWR XFMR LAMINATED 20VA TH472 - Factory StockView Details
PWR XFMR LAMINATED 20VA THF56-350-C2PWR XFMR LAMINATED 20VA TH0View Details
PWR XFMR LAMINATED 6VA THF20-300-C2PWR XFMR LAMINATED 6VA TH260 - Factory StockView Details