cms-showing
cms-of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite--88lm (77lm ~ 99lm)350mA3.5V72 lm/W-350mA120°Surface Mount2424 (6060 Metric)SMD0.236" L x 0.236" W (6.00mm x 6.00mm)0.059" (1.50mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite--101lm (87lm ~ 114lm)350mA3.5V82 lm/W-350mA120°Surface Mount2424 (6060 Metric)SMD0.236" L x 0.236" W (6.00mm x 6.00mm)0.059" (1.50mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite--59lm (52lm ~ 67lm)350mA3.6V47 lm/W-350mA120°Surface Mount2424 (6060 Metric)SMD0.236" L x 0.236" W (6.00mm x 6.00mm)0.059" (1.50mm)
0
In Stock
Obsolete
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Cool--101lm (87lm ~ 114lm)350mA3.5V82 lm/W-350mA120°Surface Mount2424 (6060 Metric)SMD0.236" L x 0.236" W (6.00mm x 6.00mm)0.059" (1.50mm)
0
In Stock
Obsolete
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite--95lm (77lm ~ 114lm)350mA3.5V78 lm/W-350mA120°Surface Mount2424 (6060 Metric)SMD0.236" L x 0.236" W (6.00mm x 6.00mm)0.059" (1.50mm)
0
In Stock
Obsolete
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm--77lm (67lm ~ 87lm)350mA3.5V63 lm/W-350mA120°Surface Mount2424 (6060 Metric)SMD0.236" L x 0.236" W (6.00mm x 6.00mm)0.059" (1.50mm)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite--32lm (24lm ~ 40lm)150mA3.4V63 lm/W-180mA120°Surface Mount1414 (3535 Metric)2-PLCC0.138" L x 0.138" W (3.50mm x 3.50mm)0.055" (1.40mm)
0
In Stock
Obsolete
-
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite--36lm (31lm ~ 52lm)150mA3.4V71 lm/W-180mA120°Surface Mount1414 (3535 Metric)2-PLCC0.138" L x 0.138" W (3.50mm x 3.50mm)0.055" (1.40mm)
0
In Stock
Obsolete
*
Tape & Reel (TR)
Obsolete---------------
0
In Stock
Obsolete
*
Tape & Reel (TR)
Obsolete---------------
cms-showing
cms-of 10

White LED Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.