Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Applications
Form
Power - Rated
AC Outlets
Backup Time - Max Load
Media Lines Protected
Voltage - Output
Input Connector
Output Connector
Cord Length
Approval Agency
Size / Dimension
Height
1
In Stock
1 : 653,33000 €
Box
Box
Active-110VAC, 115VAC, 120VACGeneral Purpose, Industrial ControlRackmount, Tower1kVA / 900W8 (UPS)-RS-232100V, 110V, 115V, 120V-NEMA 5-15R (8)-CE, UL13.449" L x 17.299" W (341.60mm x 439.40mm)3.402" (86.40mm)
1
In Stock
1 : 887,08000 €
Box
Box
Active-110VAC, 115VAC, 120VACGeneral Purpose, Industrial ControlRackmount, Tower1.5kVA / 1350W8 (UPS)-RS-232100V, 110V, 115V, 120V-NEMA 5-15R (8)-CE, UL13.449" L x 17.299" W (341.60mm x 439.40mm)3.402" (86.40mm)
0
In Stock
Check Lead Time
1 : 1.085,99000 €
Box
Box
Active-110VAC, 115VAC, 120VACGeneral Purpose, Industrial ControlRackmount, Tower2kVA / 1800W9 (UPS)-RS-232100V, 110V, 115V, 120V-NEMA 5-15/20R (8), NEMA L5-20R (1)-CE, UL13.449" L x 17.299" W (341.60mm x 439.40mm)3.402" (86.40mm)
1
In Stock
1 : 1.380,07000 €
Box
Box
Active-200VAC, 208VAC, 220VAC, 230VAC, 240VACGeneral Purpose, Industrial ControlRackmount, Tower5kVA / 5000W--RS-232200V, 208V, 220V, 230V, 240VTerminal BlockTerminal Block-CE, UL13.449" L x 17.299" W (341.60mm x 439.40mm)3.402" (86.40mm)
1
In Stock
1 : 1.620,23000 €
Box
Box
Active-110VAC, 115VAC, 120VACGeneral Purpose, Industrial ControlRackmount, Tower3kVA / 2700W9 (UPS)-RS-232100V, 110V, 115V, 120V-NEMA 5-15/20R (8), NEMA L5-30R (1)-CE, UL22.520" L x 17.480" W (572.00mm x 444.00mm)3.402" (86.40mm)
1
In Stock
1 : 1.636,17000 €
Box
Box
Active-200VAC, 208VAC, 220VAC, 230VAC, 240VACGeneral Purpose, Industrial ControlRackmount, Tower6kVA / 6000W--RS-232200V, 208V, 220V, 230V, 240VTerminal BlockTerminal Block-CE, UL13.449" L x 17.299" W (341.60mm x 439.40mm)3.402" (86.40mm)
1
In Stock
1 : 2.205,27000 €
Box
Box
Active-200VAC, 208VAC, 220VAC, 230VAC, 240VACGeneral Purpose, Industrial ControlRackmount, Tower8kVA / 8000W--RS-232200V, 208V, 220V, 230V, 240VTerminal BlockTerminal Block-CE, UL22.520" L x 17.480" W (572.00mm x 444.00mm)3.402" (86.40mm)
1
In Stock
1 : 2.703,24000 €
Box
Box
Active-200VAC, 208VAC, 220VAC, 230VAC, 240VACGeneral Purpose, Industrial ControlRackmount, Tower10kVA / 10kW--RS-232200V, 208V, 220V, 230V, 240VTerminal BlockTerminal Block-CE, UL22.520" L x 17.480" W (572.00mm x 444.00mm)3.402" (86.40mm)
1
In Stock
1 : 2.845,51000 €
Box
Box
Active-200VAC, 208VAC, 220VAC, 230VAC, 240VACGeneral Purpose, Industrial ControlRackmount, Tower6kVA / 6000W4 (UPS)-RS-232200V, 208V, 220V, 230V, 240V-NEMA L6-20R (2), NEMA L6-30R (2)-CE, UL17.323" L x 26.181" W (440.00mm x 665.00mm)6.960" (176.78mm)
1
In Stock
1 : 3.260,57000 €
Box
Box
Active-200VAC, 208VAC, 220VAC, 230VAC, 240VACGeneral Purpose, Industrial ControlRackmount, Tower8kVA / 8000W5 (UPS)-RS-232200V, 208V, 220V, 230V, 240V-NEMA L6-20R (2), NEMA L6-30R (3)-CE, UL17.323" L x 29.528" W (440.00mm x 750.00mm)8.504" (216.00mm)
1
In Stock
1 : 3.668,14000 €
Box
Box
Active-200VAC, 208VAC, 220VAC, 230VAC, 240VACGeneral Purpose, Industrial ControlRackmount, Tower5kVA / 5000W4 (UPS)-RS-232200V, 208V, 220V, 230V, 240VNEMA L6-30PNEMA L6-20R (2), NEMA L6-30R (2)10' (3.05m)CE, UL17.323" L x 26.181" W (440.00mm x 665.00mm)6.960" (176.78mm)
1
In Stock
1 : 4.053,63000 €
Box
Box
Active-200VAC, 208VAC, 220VAC, 230VAC, 240VACGeneral Purpose, Industrial ControlRackmount, Tower10kVA / 10kW5 (UPS)-RS-232200V, 208V, 220V, 230V, 240V-NEMA L6-20R (2), NEMA L6-30R (3)-CE, UL17.323" L x 29.528" W (440.00mm x 750.00mm)8.504" (216.00mm)
Showing
of 12

Uninterruptible Power Supply (UPS) Systems


Uninterruptible Power Supply (UPS) Systems are units designed to supply electrical power to external devices for a few minutes during a power outage, allowing either the device to safely shut down or power to be restored. For use at home, industrial or network applications, UPS systems can provide power either through standard AC outlets or by directly hardwired, with some able to act input voltage regulation and protection to media lines such as phone, ethernet or coax cables.