Showing
1 - 21
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
375.971
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.000 : 0,07790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.5 V6.4 V8 V9.6 V30 A0.09J1650 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
273.600
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.000 : 0,07790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17 V21.6 V27 V32.4 V2 A0.05J130 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
179.890
In Stock
1 : 0,35000 €
Cut Tape (CT)
10.000 : 0,04653 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.5 V6.4 V8 V9.6 V3 A0.02J1100 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
101.788
In Stock
1 : 0,35000 €
Cut Tape (CT)
10.000 : 0,04653 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.5 V6.4 V8 V9.6 V25 A0.04J1650 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
65.644
In Stock
1 : 0,35000 €
Cut Tape (CT)
10.000 : 0,04653 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V21.6 V27 V32.4 V4 A0.06J140 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
53.206
In Stock
1 : 0,35000 €
Cut Tape (CT)
10.000 : 0,04653 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.5 V6.4 V8 V9.6 V1 A0.01J133 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
28.253
In Stock
1 : 0,35000 €
Cut Tape (CT)
10.000 : 0,04653 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7.5 V9.6 V12 V14.4 V10 A0.05J1130 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
56.427
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.000 : 0,07790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active11 V14.4 V18 V21.6 V30 A0.1J1600 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
51.668
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.000 : 0,07790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17 V21.6 V27 V32.4 V2 A0.05J115 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
22.119
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.000 : 0,07790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active19 V19.8 V22 V24.2 V48 A0.1J1560 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
12.895
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.000 : 0,07790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7.5 V9.6 V12 V14.4 V50 A0.09J11050 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
48.102
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.000 : 0,11918 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7.5 V9.6 V12 V14.4 V15 A0.06J1400 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
AVR 0805 Series
AVR-M2012C220KT6AB
VARISTOR 22V 100A 0805
TDK Corporation
44.115
In Stock
1 : 0,45000 €
Cut Tape (CT)
2.000 : 0,12679 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V19.8 V22 V24.2 V100 A0.3J1800 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0805 (2012 Metric)
13.204
In Stock
1 : 0,45000 €
Cut Tape (CT)
2.000 : 0,12679 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7.5 V9.6 V12 V14.4 V60 A0.2J11000 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0805 (2012 Metric)
29.654
In Stock
1 : 0,32000 €
Cut Tape (CT)
15.000 : 0,03937 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7.5 V9.6 V12 V14.4 V1 A0.01J133 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0201 (0603 Metric)
30.665
In Stock
1 : 0,35000 €
Cut Tape (CT)
10.000 : 0,04653 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V21.6 V27 V32.4 V1 A0.05J115 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
11.790
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.000 : 0,07790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V19.8 V22 V24.2 V10 A0.03J1210 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
9.760
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.000 : 0,07790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active19 V24 V27 V30 V20 A0.1J1160 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
7.390
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.000 : 0,07790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active19 V24 V27 V30 V48 A0.1J1430 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
AVR 0805 Series
AVR-M2012C390KT6AB
VARISTOR 39V 100A 0805
TDK Corporation
506
In Stock
1 : 0,45000 €
Cut Tape (CT)
2.000 : 0,12679 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active28 V35 V39 V43 V100 A0.3J1430 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV0805 (2012 Metric)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete16 V20 V24 V27 V5 A0.01J2600 pF @ 1 kHz-40°C ~ 125°C (TA)Surface Mount, MLCV1410 (3524 Metric)
Showing
1 - 21
of 21

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.