Showing
1 - 25
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum DC Volts
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
264.817
In Stock
1 : 0,45000 €
Cut Tape (CT)
5.000 : 0,09463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
233.991
In Stock
1 : 0,37000 €
Cut Tape (CT)
5.000 : 0,09955 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
71.789
In Stock
1 : 0,37000 €
Cut Tape (CT)
5.000 : 0,09955 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
109.313
In Stock
1 : 0,40000 €
Cut Tape (CT)
10.000 : 0,10097 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
68.516
In Stock
1 : 0,56000 €
Cut Tape (CT)
10.000 : 0,12417 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
CG0201MLC-05H
CG0201MLC-05H
POLYMER ESD PROTECTOR, 5V, 0201
Bourns Inc.
23.519
In Stock
1 : 0,46000 €
Cut Tape (CT)
15.000 : 0,06851 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 V-10.2 pF @ 1 MHz-55°C ~ 125°C-Surface Mount, MLCV0201 (0603 Metric)
6.502
In Stock
1 : 0,45000 €
Cut Tape (CT)
5.000 : 0,09463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
28.092
In Stock
1 : 0,37000 €
Cut Tape (CT)
5.000 : 0,09955 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
20.072
In Stock
1 : 0,37000 €
Cut Tape (CT)
5.000 : 0,09955 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
32.211
In Stock
1 : 0,40000 €
Cut Tape (CT)
10.000 : 0,10097 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
19.922
In Stock
1 : 0,49000 €
Cut Tape (CT)
10.000 : 0,12417 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
13.924
In Stock
1 : 0,49000 €
Cut Tape (CT)
5.000 : 0,13274 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V-10.5 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
10.612
In Stock
1 : 0,49000 €
Cut Tape (CT)
5.000 : 0,13274 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 V-10.5 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
10.928
In Stock
1 : 0,41000 €
Cut Tape (CT)
5.000 : 0,13822 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
6.685
In Stock
1 : 0,41000 €
Cut Tape (CT)
5.000 : 0,13822 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
78.749
In Stock
1 : 0,40000 €
Cut Tape (CT)
10.000 : 0,10097 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
42.168
In Stock
1 : 0,52000 €
Cut Tape (CT)
10.000 : 0,13201 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 V-10.5 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
29.880
In Stock
1 : 0,52000 €
Cut Tape (CT)
10.000 : 0,13201 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V-10.5 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
1.051
In Stock
1 : 0,40000 €
Cut Tape (CT)
10.000 : 0,10097 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
4.725
In Stock
1 : 0,41000 €
Cut Tape (CT)
5.000 : 0,13822 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
4.976
In Stock
1 : 0,49000 €
Cut Tape (CT)
10.000 : 0,12417 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24 V-10.5 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
4.850
In Stock
1 : 0,49000 €
Cut Tape (CT)
5.000 : 0,13274 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24 V-10.5 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0
In Stock
1 : 0,56000 €
Cut Tape (CT)
5.000 : 0,13274 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V-10.5 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0
In Stock
30.000 : 0,12108 €
Tape & Reel (TR)
Tape & Reel (TR)
Active3.3 V-10.5 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
0
In Stock
30.000 : 0,12108 €
Tape & Reel (TR)
Tape & Reel (TR)
Active24 V-10.5 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
Showing
1 - 25
of 26

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.