Showing
1 - 25
of 38
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
CG0603MLC Series
CG0603MLA-18KE
VARISTOR 22V 30A 0603
Bourns Inc.
884.363
In Stock
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,04842 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V18 V19.8 V22 V24.2 V30 A0.1J1130 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
CG0603MLC Series
CG0603MLA-5.5ME
VARISTOR 8V 30A 0603
Bourns Inc.
245.623
In Stock
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,04842 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.5 V6.4 V8 V9.6 V30 A0.1J1270 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
CG0402MLC Series
CG0402MLA-5.5MG
VARISTOR 8V 20A 0402
Bourns Inc.
94.544
In Stock
1 : 0,21000 €
Cut Tape (CT)
10.000 : 0,02884 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.5 V6.4 V8 V9.6 V20 A0.05J1270 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
CG0603MLC Series
CG0603MLA-26KE
VARISTOR 31V 30A 0603
Bourns Inc.
53.592
In Stock
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,04842 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V26 V27.9 V31 V34.1 V30 A0.1J1100 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
24.569
In Stock
1 : 0,48000 €
Cut Tape (CT)
15.000 : 0,07074 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.5 V8 V11 V14 V--132 pF @ 1 MHz-40°C ~ 85°C (TA)Surface Mount, MLCV0201 (0603 Metric)
CGA0603MLA
CGA0603MLA-32120E
VARISTOR 61.45V 5A 0603
Bourns Inc.
22.528
In Stock
1 : 0,45000 €
Cut Tape (CT)
4.000 : 0,09947 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 V32 V51.9 V61.45 V71 V5 A0.25J112 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
CGA1206MLA
CGA1206MLA-38501E
VARISTOR 47.5V 200A 1206
Bourns Inc.
4.000
In Stock
1 : 1,20000 €
Cut Tape (CT)
4.000 : 0,51063 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V38 V42.3 V47.5 V52.7 V200 A1.1J1500 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV1206 (3216 Metric)
CG0402MLC Series
CG0402MLA-18KG
VARISTOR 22V 20A 0402
Bourns Inc.
19.950
In Stock
1 : 0,21000 €
Cut Tape (CT)
10.000 : 0,02884 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V18 V19.8 V22 V24.2 V20 A0.05J185 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
CG0402MLC Series
CG0402MLA-14LG
VARISTOR 18V 20A 0402
Bourns Inc.
1.513
In Stock
1 : 0,21000 €
Cut Tape (CT)
10.000 : 0,02884 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active11 V14 V15.3 V18 V20.7 V20 A0.05J1100 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
CGA0603MLA
CGA0603MLA-31900E
VARISTOR 39.45V 30A 0603
Bourns Inc.
34
In Stock
1 : 0,52000 €
Cut Tape (CT)
4.000 : 0,09947 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 V31 V35 V39.45 V43.9 V30 A0.2J190 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
CGA0603MLA
CGA0603MLA-16150E
VARISTOR 28.6V 5A 0603
Bourns Inc.
0
In Stock
4.000 : 0,09947 €
Tape & Reel (TR)
Tape & Reel (TR)
Active14 V16 V23 V28.6 V34.2 V5 A0.03J115 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
CGA0603MLA
CGA0603MLA-16121E
VARISTOR 25V 30A 0603
Bourns Inc.
0
In Stock
4.000 : 0,09947 €
Tape & Reel (TR)
Tape & Reel (TR)
Active14 V16 V22 V25 V28 V30 A0.2J1120 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
CGA0603MLA
CGA0603MLA-17300E
VARISTOR 28V 2A 0603
Bourns Inc.
0
In Stock
4.000 : 0,09947 €
Tape & Reel (TR)
Tape & Reel (TR)
Active14 V17 V21.6 V28 V34.4 V2 A0.05J130 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
CGA0603MLA
CGA0603MLA-18101E
VARISTOR 22.5V 30A 0603
Bourns Inc.
0
In Stock
4.000 : 0,09947 €
Tape & Reel (TR)
Tape & Reel (TR)
Active14 V18 V19.8 V22.5 V25.2 V30 A0.2J1100 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
CGA0603MLA
CGA0603MLA-19161E
VARISTOR 28V 20A 0603
Bourns Inc.
0
In Stock
4.000 : 0,09947 €
Tape & Reel (TR)
Tape & Reel (TR)
Active14 V19 V24 V28 V32 V20 A0.1J1160 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
CGA0603MLA
CGA0603MLA-22750E
VARISTOR 33V 30A 0603
Bourns Inc.
0
In Stock
4.000 : 0,09947 €
Tape & Reel (TR)
Tape & Reel (TR)
Active17 V22 V25 V33 V41 V30 A0.075J175 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
CGA0603MLA
CGA0603MLA-22500E
VARISTOR 27.5V 10A 0603
Bourns Inc.
0
In Stock
4.000 : 0,09947 €
Tape & Reel (TR)
Tape & Reel (TR)
Active17 V22 V24.3 V27.5 V30.7 V10 A0.1J150 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
CGA0603MLA
CGA0603MLA-22101E
VARISTOR 27.5V 30A 0603
Bourns Inc.
0
In Stock
4.000 : 0,09947 €
Tape & Reel (TR)
Tape & Reel (TR)
Active17 V22 V24.3 V27.5 V30.7 V30 A0.2J1100 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
CGA0603MLA
CGA0603MLA-22161E
VARISTOR 27.5V 30A 0603
Bourns Inc.
0
In Stock
4.000 : 0,09947 €
Tape & Reel (TR)
Tape & Reel (TR)
Active17 V22 V24.3 V27.5 V30.7 V30 A0.2J1160 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
CGA0603MLA
CGA0603MLA-26800E
VARISTOR 36.5V 30A 0603
Bourns Inc.
0
In Stock
4.000 : 0,09947 €
Tape & Reel (TR)
Tape & Reel (TR)
Active20 V26 V30 V36.5 V43 V30 A0.1J180 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
CGA0805MLA
CGA0805MLA-16401E
VARISTOR 25V 120A 0805
Bourns Inc.
0
In Stock
4.000 : 0,36860 €
Tape & Reel (TR)
Tape & Reel (TR)
Active14 V16 V22 V25 V28 V120 A0.3J1400 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0805 (2012 Metric)
CGA0805MLA
CGA0805MLA-18351E
VARISTOR 22.5V 120A 0805
Bourns Inc.
0
In Stock
4.000 : 0,36860 €
Tape & Reel (TR)
Tape & Reel (TR)
Active14 V18 V19.8 V22.5 V25.2 V120 A0.3J1350 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0805 (2012 Metric)
CGA0805MLA
CGA0805MLA-22101E
VARISTOR 29.5V 30A 0805
Bourns Inc.
0
In Stock
4.000 : 0,36860 €
Tape & Reel (TR)
Tape & Reel (TR)
Active17 V22 V25 V29.5 V34 V30 A0.1J1100 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0805 (2012 Metric)
CGA0805MLA
CGA0805MLA-22401E
VARISTOR 27.5V 120A 0805
Bourns Inc.
0
In Stock
4.000 : 0,36860 €
Tape & Reel (TR)
Tape & Reel (TR)
Active17 V22 V24.3 V27.5 V30.7 V120 A0.3J1400 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0805 (2012 Metric)
CGA0805MLA
CGA0805MLA-26221E
VARISTOR 33.5V 80A 0805
Bourns Inc.
0
In Stock
4.000 : 0,36860 €
Tape & Reel (TR)
Tape & Reel (TR)
Active20 V26 V29.7 V33.5 V37.3 V80 A0.4J1220 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0805 (2012 Metric)
Showing
1 - 25
of 38

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.