TVS - Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43.731 In Stock | 1 : 0,44000 € Cut Tape (CT) 10.000 : 0,13574 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.5V (Max) | 7.5V | 6.5V | 4A (8/20µs) | - | No | General Purpose | 0.3pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 3-XDFN | SLP1006N3T | |||
30.080 In Stock | 1 : 0,52000 € Cut Tape (CT) 15.000 : 0,16042 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 25.5V | 7V | 3A (8/20µs) | 60W | No | General Purpose | 0.35pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | |||
90.557 In Stock | 1 : 0,55000 € Cut Tape (CT) 3.000 : 0,21207 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 15V | 5A (8/20µs) | 150W | Yes | HDMI | 0.8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN | SLP1610P4 | |||
448.268 In Stock | 1 : 0,62000 € Cut Tape (CT) 15.000 : 0,21390 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.5V | 7.5V | 4A (8/20µs) | 30W | No | General Purpose | 0.35pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | |||
111.129 In Stock | 1 : 0,69000 € Cut Tape (CT) 10.000 : 0,23767 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.5V (Max) | 4.5V | 13V | 4A (8/20µs) | 50W | No | General Purpose | 0.33pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 2-UDFN | SLP1006P2 | |||
116.900 In Stock | 1 : 0,69000 € Cut Tape (CT) 10.000 : 0,23767 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.5V | 13V | 4A (8/20µs) | 25W | No | HDMI | 0.22pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 2-UDFN | SLP1006P2 | |||
54.435 In Stock | 1 : 0,65000 € Cut Tape (CT) 3.000 : 0,25183 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 25V | 4A (8/20µs) | 100W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 2-UDFN | SLP1006P2 | |||
37.550 In Stock | 1 : 0,65000 € Cut Tape (CT) 3.000 : 0,25183 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 5V (Max) | 6V | 25V | 4A (8/20µs) | 100W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 2-UDFN | SLP1006P2 | |||
106.825 In Stock | 1 : 0,72000 € Cut Tape (CT) 3.000 : 0,27834 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6.5V | 15V | 5A (8/20µs) | 75W | Yes | Ethernet, HDMI | 0.45pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN | SLP1610P4T | |||
128.650 In Stock | 1 : 0,75000 € Cut Tape (CT) 3.000 : 0,29160 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 18V | 3A (8/20µs) | 50W | Yes | Ethernet, HDMI | 0.9pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-666) | |||
93.267 In Stock | 1 : 0,75000 € Cut Tape (CT) 3.000 : 0,29160 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 25V | 5A (8/20µs) | 125W | No | General Purpose | 1.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75 (SOT523) | |||
58.311 In Stock | 1 : 0,75000 € Cut Tape (CT) 3.000 : 0,29160 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 2 | 1 | 5V (Max) | 6V | 25V | 5A (8/20µs) | 125W | No | HDMI, RF Antenna | 1.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75 (SOT523) | |||
43.847 In Stock | 1 : 0,75000 € Cut Tape (CT) 3.000 : 0,29160 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V (Max) | 16.7V | 30V | 4A (8/20µs) | 120W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 2-UDFN | SLP1006P2 | |||
35.474 In Stock | 1 : 0,75000 € Cut Tape (CT) 10.000 : 0,29251 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V (Max) | 6.5V | 20V | 3A (8/20µs) | 60W | No | HDMI | 0.21pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 3-XDFN | SLP1006N3T | |||
46.975 In Stock | 1 : 0,79000 € Cut Tape (CT) 3.000 : 0,30485 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 20V | 4A (8/20µs) | 80W | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 2-XDFN | SLP1006P2T | |||
36.676 In Stock | 1 : 0,82000 € Cut Tape (CT) 3.000 : 0,31811 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 3 | - | 6.5V (Max) | 7V | 30V | 3A (8/20µs) | 100W | Yes | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN | SLP1210N6 (1.2x1.0) | |||
39.268 In Stock | 1 : 0,75000 € Cut Tape (CT) 3.000 : 0,31994 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 8V (Max) | 10V | 25V | 4A (8/20µs) | 100W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 2-UDFN | SLP1006P2 | |||
93.133 In Stock | 1 : 0,79000 € Cut Tape (CT) 3.000 : 0,33273 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V | 6V | 25V | 6A (8/20µs) | 150W | Yes | Ethernet, USB OTG | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
103.248 In Stock | 1 : 0,79000 € Cut Tape (CT) 3.000 : 0,33273 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 20V | 15A (8/20µs) | 300W | No | General Purpose | 1.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75 (SOT523) | |||
36.200 In Stock | 1 : 0,79000 € Cut Tape (CT) 3.000 : 0,33273 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 5.5V (Max) | 6.5V | 30V | 3A (8/20µs) | 100W | Yes | USB OTG | 0.8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | SLP1616P6 (1.6x1.6) | |||
40.490 In Stock | 1 : 0,84000 € Cut Tape (CT) 5.000 : 0,34041 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | - | 3.3V (Max) | 3.8V | 10.5V | 5A (8/20µs) | 75W | Yes | HDMI | 0.4pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 9-UDFN | SGP3810N9 | |||
62.525 In Stock | 1 : 0,81000 € Cut Tape (CT) 3.000 : 0,34553 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 3.5V | 16V | 5A (8/20µs) | 80W | Yes | Multimedia Card Interface | 0.8pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | SLP1616P6 (1.6x1.6) | |||
31.525 In Stock | 1 : 0,84000 € Cut Tape (CT) 3.000 : 0,35833 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 2.5V (Max) | 2.7V | 13V | 5A (8/20µs) | 80W | Yes | Multimedia Card Interface | 0.8pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | SLP1616P6 (1.6x1.6) | |||
11.014 In Stock | 1 : 0,84000 € Cut Tape (CT) 3.000 : 0,35833 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 5V (Max) | 6V | 25V | 6A (8/20µs) | 150W | Yes | USB OTG | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
35.286 In Stock | 1 : 0,93000 € Cut Tape (CT) 3.000 : 0,39672 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 17.5V | 28A (8/20µs) | 500W | Yes | USB | 1.1pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |