Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-962
PESD5V0C1BSFYL
TVS DIODE 5VWM 6.5VC DSN0603-2
Nexperia USA Inc.
294.306
In Stock
1 : 0,42000 €
Cut Tape (CT)
9.000 : 0,06909 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V6.5V (Typ)9A (8/20µs)-NoGeneral Purpose0.2pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)DSN0603-2
SGP2010N5
RCLAMP7534P.TNT
TVS DIODE 5VWM 25VC SGP2010N5
Semtech Corporation
34.847
In Stock
1 : 1,14000 €
Cut Tape (CT)
10.000 : 0,44142 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6.5V25V4A (8/20µs)-YesEthernet, HDMI0.19pF @ 1MHz-40°C ~ 85°C (TJ)Surface Mount5-UFDFNSGP2010N5
Showing
1 - 2
of 2

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.