Single FETs, MOSFETs

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
BSS123LT1G
MOSFET N-CH 100V 170MA SOT23-3
onsemi
129.623
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,05367 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 100mA, 10V
2.6V @ 1mA
-
±20V
20 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
NTR4101PT1G
MOSFET P-CH 20V 1.8A SOT23-3
onsemi
68.646
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,08828 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.8A (Ta)
1.8V, 4.5V
85mOhm @ 1.6A, 4.5V
1.2V @ 250µA
8.5 nC @ 4.5 V
±8V
675 pF @ 10 V
-
420mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
BCV27
FDN5618P
MOSFET P-CH 60V 1.25A SUPERSOT3
onsemi
13.513
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,15139 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.25A (Ta)
4.5V, 10V
170mOhm @ 1.25A, 10V
3V @ 250µA
13.8 nC @ 10 V
±20V
430 pF @ 30 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.