onsemi Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.718 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,03543 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 280mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
55.356 In Stock | 1 : 0,23000 € Cut Tape (CT) 3.000 : 0,03789 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 240mA, 10V | 2.6V @ 250µA | 0.81 nC @ 5 V | ±30V | 40 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
885.000 In Stock | 1 : 0,23000 € Cut Tape (CT) 3.000 : 0,03833 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 240mA, 10V | 2.5V @ 250µA | 0.81 nC @ 5 V | ±20V | 26.7 pF @ 25 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
307.685 In Stock | 1 : 0,34000 € Cut Tape (CT) 10.000 : 0,04915 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 500mA (Ta) | 2.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.4V @ 250µA | 1.15 nC @ 5 V | ±20V | 21 pF @ 5 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
163.153 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,05705 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 154mA (Tj) | 2.5V, 4.5V | 7Ohm @ 154mA, 4.5V | 1.5V @ 100µA | - | ±10V | 20 pF @ 5 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
174.869 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,06027 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
533.224 In Stock | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,07035 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 915mA (Ta) | 1.5V, 4.5V | 230mOhm @ 600mA, 4.5V | 1.1V @ 250µA | 1.82 nC @ 4.5 V | ±6V | 110 pF @ 16 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
51 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,07170 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 680mA (Ta) | 2.7V, 4.5V | 450mOhm @ 500mA, 4.5V | 1.5V @ 250µA | 2.3 nC @ 4.5 V | ±8V | 50 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
165.544 In Stock | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,07422 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 760mA (Tj) | 1.8V, 4.5V | 360mOhm @ 350mA, 4.5V | 1.2V @ 250µA | 2.1 nC @ 4.5 V | ±6V | 156 pF @ 5 V | - | 301mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
182.521 In Stock | 1 : 0,43000 € Cut Tape (CT) 3.000 : 0,07693 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
53.225 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,08267 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 915mA (Ta) | 1.5V, 4.5V | 230mOhm @ 600mA, 4.5V | 1.1V @ 250µA | 1.82 nC @ 4.5 V | ±6V | 110 pF @ 16 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SC-89-3 | SC-89, SOT-490 | ||
6.789 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,10408 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 3.7A (Ta) | 1.8V, 4.5V | 52mOhm @ 3.5A, 4.5V | 1V @ 250µA | 15 nC @ 4.5 V | ±8V | 1173 pF @ 4 V | - | 960mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
30.726 In Stock | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,11207 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.4A (Ta) | 2.5V, 10V | 55mOhm @ 3.2A, 10V | 1.4V @ 250µA | 4.76 nC @ 4.5 V | ±12V | 432 pF @ 15 V | - | 480mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
23.321 In Stock | 1 : 0,46000 € Cut Tape (CT) 3.000 : 0,12614 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.8V, 4.5V | 70mOhm @ 2A, 4.5V | 1.5V @ 250µA | 6.3 nC @ 4.5 V | ±8V | 423 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
52.635 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,12982 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Ta) | 4.5V, 10V | 155mOhm @ 1A, 10V | 2.5V @ 250µA | 5.1 nC @ 10 V | ±20V | 182 pF @ 25 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
408.103 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,14808 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 2.7V, 4.5V | 160mOhm @ 1.5A, 4.5V | 1V @ 250µA | 5 nC @ 4.5 V | ±8V | 162 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
21.175 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,15289 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.2A (Ta) | 2.5V, 4.5V | 65mOhm @ 2.2A, 4.5V | 1V @ 250µA | 9 nC @ 4.5 V | ±8V | 300 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
45.894 In Stock | 1 : 0,46000 € Cut Tape (CT) 3.000 : 0,15694 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 2.7V, 4.5V | 300mOhm @ 1.1A, 4.5V | 1V @ 250µA | 5 nC @ 4.5 V | ±8V | 195 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
6.180 In Stock | 1 : 0,46000 € Cut Tape (CT) 3.000 : 0,15709 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 4.5V, 10V | 25mOhm @ 6.3A, 10V | 3V @ 250µA | 15 nC @ 10 V | ±20V | 570 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
131.657 In Stock | 1 : 0,46000 € Cut Tape (CT) 3.000 : 0,15725 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 4.5V, 10V | 46mOhm @ 2.7A, 10V | 3V @ 250µA | 7 nC @ 5 V | ±20V | 650 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
2.406 In Stock | 1 : 0,51000 € Cut Tape (CT) 3.000 : 0,18188 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.4A (Ta) | 1.8V, 4.5V | 52mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 20 nC @ 4.5 V | ±8V | 1312 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
28.993 In Stock | 1 : 0,54000 € Cut Tape (CT) 3.000 : 0,18353 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.6A (Ta) | 4.5V, 10V | 60mOhm @ 3.7A, 10V | 3V @ 250µA | 32 nC @ 10 V | ±20V | 750 pF @ 15 V | - | 630mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
16.229 In Stock | 1 : 0,55000 € Cut Tape (CT) 3.000 : 0,19569 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.8A (Ta) | 2.5V, 4.5V | 30mOhm @ 5.8A, 4.5V | 1.5V @ 250µA | 23 nC @ 4.5 V | ±12V | 1330 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
98.146 In Stock | 1 : 0,60000 € Cut Tape (CT) 3.000 : 0,20666 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 67mOhm @ 2.9A, 4.5V | 1.2V @ 250µA | 10 nC @ 4.5 V | ±12V | 850 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
24.065 In Stock | 1 : 0,59000 € Cut Tape (CT) 3.000 : 0,22002 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.8A (Ta) | 1.8V, 4.5V | 85mOhm @ 1.6A, 4.5V | 1.2V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 675 pF @ 10 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |