Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24.607 In Stock | 1 : 0,82000 € Cut Tape (CT) 2.500 : 0,37928 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 1.7A (Ta) | 5V | 80mOhm @ 1A, 5V | 2.5V @ 600µA | 0.83 nC @ 5 V | +5.75V, -4V | 88 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
11.696 In Stock | 1 : 2,74000 € Cut Tape (CT) 2.500 : 1,37515 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 18A (Ta) | 5V | 17mOhm @ 11A, 5V | 2.5V @ 3mA | 4 nC @ 5 V | +5.75V, -4V | 415 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
46.780 In Stock | 1 : 1,24000 € Cut Tape (CT) 2.500 : 0,57650 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 15 V | 3.4A (Ta) | 5V | 26mOhm @ 1.5A, 5V | 2.5V @ 1mA | 1.1 nC @ 5 V | +6V, -4V | 118 pF @ 7.5 V | Standard | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
29.900 In Stock | 1 : 2,84000 € Cut Tape (CT) 2.500 : 1,29831 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
28.960 In Stock | 1 : 5,14000 € Cut Tape (CT) 1.000 : 2,71495 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 60A (Ta) | 5V | 3.2mOhm @ 25A, 5V | 2.5V @ 7mA | 13.6 nC @ 5 V | +6V, -4V | 1570 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die |