Showing
1 - 25
of 278
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
CSDxxxxF4T
CSD13381F4
MOSFET N-CH 12V 2.1A 3PICOSTAR
Texas Instruments
533.874
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,08661 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V2.1A (Ta)1.8V, 4.5V180mOhm @ 500mA, 4.5V1.1V @ 250µA1.4 nC @ 4.5 V8V200 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxF4T
CSD17484F4
MOSFET N-CH 30V 3A 3PICOSTAR
Texas Instruments
141.690
In Stock
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,11192 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3A (Ta)1.8V, 8V121mOhm @ 500mA, 8V1.1V @ 250µA1.2 nC @ 4.5 V12V195 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
3-Picostar
CSD13383F4
MOSFET N-CH 12V 2.9A 3PICOSTAR
Texas Instruments
1.051.616
In Stock
9.000
Factory
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,11792 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V2.9A (Ta)2.5V, 4.5V44mOhm @ 500mA, 4.5V1.25V @ 250µA2.6 nC @ 4.5 V±10V291 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxxF5x
CSD13385F5
MOSFET N-CH 12V 4.3A 3PICOSTAR
Texas Instruments
51.258
In Stock
9.000
Factory
1 : 0,51000 €
Cut Tape (CT)
3.000 : 0,14662 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V4.3A (Ta)1.8V, 4.5V19mOhm @ 900mA, 4.5V1.2V @ 250µA5 nC @ 4.5 V8V674 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-SMD, No Lead
CSD-6-SON Pkg
CSD16301Q2
MOSFET N-CH 25V 5A 6SON
Texas Instruments
10.208
In Stock
9.000
Factory
1 : 0,66000 €
Cut Tape (CT)
3.000 : 0,23062 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V5A (Tc)3V, 8V24mOhm @ 4A, 8V1.55V @ 250µA2.8 nC @ 4.5 V+10V, -8V340 pF @ 12.5 V-2.3W (Ta)-55°C ~ 150°C (TJ)Surface Mount6-SON6-SMD, Flat Leads
6-WSON
CSD25310Q2
MOSFET P-CH 20V 20A 6WSON
Texas Instruments
74.694
In Stock
1 : 0,66000 €
Cut Tape (CT)
3.000 : 0,23234 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V20A (Ta)1.8V, 4.5V23.9mOhm @ 5A, 4.5V1.1V @ 250µA4.7 nC @ 4.5 V±8V655 pF @ 10 V-2.9W (Ta)-55°C ~ 150°C (TJ)Surface Mount6-WSON (2x2)6-WDFN Exposed Pad
CSD1632x Series 8-SON
CSD16340Q3
MOSFET N-CH 25V 21A/60A 8VSON
Texas Instruments
28.767
In Stock
1 : 1,26000 €
Cut Tape (CT)
2.500 : 0,55719 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V21A (Ta), 60A (Tc)2.5V, 8V4.5mOhm @ 20A, 8V1.1V @ 250µA9.2 nC @ 4.5 V+10V, -8V1350 pF @ 12.5 V-3W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-VSON-CLIP (3.3x3.3)8-PowerTDFN
CSD1632x Series 8-SON
CSD16406Q3
MOSFET N-CH 25V 19A/60A 8VSON
Texas Instruments
14.847
In Stock
1 : 1,24000 €
Cut Tape (CT)
2.500 : 0,54752 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V19A (Ta), 60A (Tc)4.5V, 10V5.3mOhm @ 20A, 10V2.2V @ 250µA8.1 nC @ 4.5 V+16V, -12V1100 pF @ 12.5 V-2.7W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-VSON-CLIP (3.3x3.3)8-PowerTDFN
8-Power TDFN
CSD16323Q3
MOSFET N-CH 25V 21A/60A 8VSON
Texas Instruments
2.578
In Stock
1 : 1,30000 €
Cut Tape (CT)
2.500 : 0,57496 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V21A (Ta), 60A (Tc)3V, 8V4.5mOhm @ 24A, 8V1.4V @ 250µA8.4 nC @ 4.5 V+10V, -8V1300 pF @ 12.5 V-3W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-VSON-CLIP (3.3x3.3)8-PowerTDFN
CSDxxxxF4T
CSD17484F4T
MOSFET N-CH 30V 3A 3PICOSTAR
Texas Instruments
19.535
In Stock
10.000
Factory
1 : 0,94000 €
Cut Tape (CT)
250 : 0,61112 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3A (Ta)1.8V, 8V121mOhm @ 500mA, 8V1.1V @ 250µA0.2 nC @ 8 V12V195 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxF4T
CSD25481F4T
MOSFET P-CH 20V 2.5A 3PICOSTAR
Texas Instruments
17.345
In Stock
1 : 0,94000 €
Cut Tape (CT)
250 : 0,61112 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.5A (Ta)1.8V, 4.5V88mOhm @ 500mA, 8V1.2V @ 250µA0.91 nC @ 4.5 V-12V189 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxF4T
CSD23381F4T
MOSFET P-CH 12V 2.3A 3PICOSTAR
Texas Instruments
13.740
In Stock
1 : 1,00000 €
Cut Tape (CT)
250 : 0,62624 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V2.3A (Ta)1.8V, 4.5V175mOhm @ 500mA, 4.5V1.2V @ 250µA1.14 nC @ 6 V-8V236 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxxF3x
CSD25480F3T
MOSFET P-CH 20V 1.7A 3PICOSTAR
Texas Instruments
33.963
In Stock
10.000
Factory
1 : 1,00000 €
Cut Tape (CT)
250 : 0,62884 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1.7A (Ta)1.8V, 8V132mOhm @ 400mA, 8V1.2V @ 250µA0.91 nC @ 10 V-12V155 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
YZC-6-BGA Pkg
CSD23203WT
MOSFET P-CH 8V 3A 6DSBGA
Texas Instruments
32.433
In Stock
10.000
Factory
1 : 1,16000 €
Cut Tape (CT)
250 : 0,75676 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)8 V3A (Ta)1.8V, 4.5V19.4mOhm @ 1.5A, 4.5V1.1V @ 250µA6.3 nC @ 4.5 V-6V914 pF @ 4 V-750mW (Ta)-55°C ~ 150°C (TJ)Surface Mount6-DSBGA (1x1.5)6-UFBGA, DSBGA
6-WSON
CSD25310Q2T
MOSFET P-CH 20V 20A 6WSON
Texas Instruments
9.590
In Stock
6.000
Factory
1 : 1,23000 €
Cut Tape (CT)
250 : 0,79972 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V20A (Ta)1.8V, 4.5V23.9mOhm @ 5A, 4.5V1.1V @ 250µA4.7 nC @ 4.5 V±8V655 pF @ 10 V-2.9W (Ta)-55°C ~ 150°C (TJ)Surface Mount6-WSON (2x2)6-WDFN Exposed Pad
8-VSONP
CSD25402Q3AT
MOSFET P-CH 20V 15A/76A 8VSON
Texas Instruments
0
In Stock
1 : 1,19000 €
Cut Tape (CT)
250 : 0,77344 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V15A (Ta), 76A (Tc)1.8V, 4.5V8.9mOhm @ 10A, 4.5V1.15V @ 250µA9.7 nC @ 4.5 V±12V1790 pF @ 10 V-2.8W (Ta), 69W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-VSONP (3x3.3)8-PowerVDFN
6-WSON
CSD17313Q2T
MOSFET N-CH 30V 5A 6WSON
Texas Instruments
22.765
In Stock
10.000
Factory
1 : 1,27000 €
Cut Tape (CT)
250 : 0,82836 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V5A (Ta)3V, 8V30mOhm @ 4A, 8V1.8V @ 250µA2.7 nC @ 4.5 V+10V, -8V340 pF @ 15 V-2.4W (Ta), 17W (Tc)-55°C ~ 150°C (TJ)Surface Mount6-WSON (2x2)6-WDFN Exposed Pad
DDPAK/TO-263-3
CSD19535KTTT
MOSFET N-CH 100V 200A DDPAK
Texas Instruments
9.742
In Stock
1 : 4,36000 €
Cut Tape (CT)
50 : 3,70500 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V200A (Ta)6V, 10V3.4mOhm @ 100A, 10V3.4V @ 250µA98 nC @ 10 V±20V7930 pF @ 50 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountDDPAK/TO-263-3TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
CSDxxxxF4T
CSD17483F4
MOSFET N-CH 30V 1.5A 3PICOSTAR
Texas Instruments
167.094
In Stock
9.000
Factory
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,08883 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.5A (Ta)1.8V, 4.5V240mOhm @ 500mA, 8V1.1V @ 250µA1.3 nC @ 4.5 V12V190 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxxF3x
CSD23280F3
MOSFET P-CH 12V 1.8A 3PICOSTAR
Texas Instruments
25.115
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,08883 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V1.8A (Ta)1.5V, 4.5V116mOhm @ 400mA, 4.5V0.95V @ 250µA1.23 nC @ 4.5 V-6V234 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxF4T
CSD25484F4
MOSFET P-CH 20V 2.5A 3PICOSTAR
Texas Instruments
51.110
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,11542 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.5A (Ta)1.8V, 8V94mOhm @ 500mA, 8V1.2V @ 250µA1.42 nC @ 4.5 V-12V230 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
4-DSBGA-YZB
CSD25213W10
MOSFET P-CH 20V 1.6A 4DSBGA
Texas Instruments
14.532
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,14107 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1.6A (Ta)2.5V, 4.5V47mOhm @ 1A, 4.5V1.1V @ 250µA2.9 nC @ 4.5 V-6V478 pF @ 10 V-1W (Ta)-55°C ~ 150°C (TJ)Surface Mount4-DSBGA (1x1)4-UFBGA, DSBGA
4-DSBGA-YZB
CSD13302W
MOSFET N-CH 12V 1.6A 4DSBGA
Texas Instruments
10.966
In Stock
9.000
Factory
1 : 0,52000 €
Cut Tape (CT)
3.000 : 0,14840 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V1.6A (Ta)2.5V, 4.5V17.1mOhm @ 1A, 4.5V1.3V @ 250µA7.8 nC @ 4.5 V±10V862 pF @ 6 V-1.8W (Ta)-55°C ~ 150°C (TJ)Surface Mount4-DSBGA (1x1)4-UFBGA, DSBGA
4-DSBGA-YZB
CSD13201W10
MOSFET N-CH 12V 1.6A 4DSBGA
Texas Instruments
26.700
In Stock
1 : 0,52000 €
Cut Tape (CT)
3.000 : 0,15023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V1.6A (Ta)1.8V, 4.5V34mOhm @ 1A, 4.5V1.1V @ 250µA2.9 nC @ 4.5 V±8V462 pF @ 6 V-1.2W (Ta)-55°C ~ 150°C (TJ)Surface Mount4-DSBGA (1x1)4-UFBGA, DSBGA
6-WDFN Exposed Pad
CSD17571Q2
MOSFET N-CH 30V 22A 6SON
Texas Instruments
27.931
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,18759 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V22A (Ta)4.5V, 10V29mOhm @ 5A, 4.5V2V @ 250µA3.1 nC @ 4.5 V±20V468 pF @ 15 V-2.5W (Ta)-55°C ~ 150°C (TJ)Surface Mount6-SON (2x2)6-WDFN Exposed Pad
Showing
1 - 25
of 278

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.