Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30.180 In Stock | 1 : 0,40000 € Cut Tape (CT) 10.000 : 0,05886 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 190mA (Ta) | 4.5V, 10V | 6Ohm @ 190mA, 10V | 1.8V @ 13µA | 0.9 nC @ 10 V | ±20V | 20.9 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
38.412 In Stock | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,07261 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 190mA (Ta) | 4.5V, 10V | 6Ohm @ 190mA, 10V | 1.8V @ 13µA | 0.9 nC @ 10 V | ±20V | 20.9 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
51.099 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,10796 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 190mA (Ta) | 4.5V, 10V | 6Ohm @ 190mA, 10V | 2.3V @ 13µA | 0.6 nC @ 10 V | ±20V | 20.9 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
49.324 In Stock | 1 : 0,75000 € Cut Tape (CT) 5.000 : 0,26926 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 6A (Ta), 23A (Tc) | 6V, 10V | 34mOhm @ 12A, 10V | 3.5V @ 12µA | 9.1 nC @ 10 V | ±20V | 630 pF @ 40 V | - | 2.1W (Ta), 32W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
58.392 In Stock | 1 : 0,76000 € Cut Tape (CT) 5.000 : 0,27392 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 12A (Ta), 40A (Tc) | 4.5V, 10V | 6mOhm @ 20A, 10V | 2V @ 250µA | 9.1 nC @ 10 V | ±20V | 670 pF @ 12 V | - | 2.1W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
115.917 In Stock | 1 : 0,84000 € Cut Tape (CT) 5.000 : 0,30340 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7A (Ta), 23A (Tc) | 6V, 10V | 34mOhm @ 12A, 10V | 3.5V @ 12µA | 9.1 nC @ 10 V | ±20V | 756 pF @ 40 V | - | 2.5W (Ta), 32W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
33.864 In Stock | 1 : 0,80000 € Cut Tape (CT) 5.000 : 0,32210 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 6V, 10V | 10mOhm @ 20A, 10V | 3.3V @ 14µA | 15 nC @ 10 V | ±20V | 1075 pF @ 30 V | - | 2.1W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
9.020 In Stock | 1 : 0,82000 € Cut Tape (CT) 5.000 : 0,32770 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.3A (Ta), 18A (Tc) | 6V, 10V | 44mOhm @ 12A, 10V | 3.5V @ 12µA | 10.8 nC @ 10 V | ±20V | 810 pF @ 50 V | - | 29W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
19.713 In Stock | 1 : 0,82000 € Cut Tape (CT) 5.000 : 0,32885 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.3A (Ta), 18A (Tc) | 6V, 10V | 44mOhm @ 12A, 10V | 2.7V @ 12µA | 9.1 nC @ 10 V | ±20V | 640 pF @ 50 V | - | 29W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
8.418 In Stock | 1 : 0,86000 € Cut Tape (CT) 5.000 : 0,34809 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 46A (Tc) | 6V, 10V | 9.7mOhm @ 40A, 10V | 3.3V @ 14µA | 15 nC @ 10 V | ±20V | 1075 pF @ 30 V | - | 2.5W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
111.475 In Stock | 1 : 0,99000 € Cut Tape (CT) 5.000 : 0,39842 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17A (Ta), 57A (Tc) | 4.5V, 10V | 5.2mOhm @ 30A, 10V | 2V @ 250µA | 12 nC @ 10 V | ±20V | 770 pF @ 15 V | - | 2.5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
96.436 In Stock | 1 : 1,05000 € Cut Tape (CT) 5.000 : 0,42556 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 6V, 10V | 11mOhm @ 20A, 10V | 3.8V @ 22µA | 18.5 nC @ 10 V | ±20V | 1300 pF @ 40 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
23.232 In Stock | 1 : 1,14000 € Cut Tape (CT) 5.000 : 0,44734 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 4.5V, 10V | 9.4mOhm @ 24A, 10V | 2.3V @ 14µA | 9.4 nC @ 4.5 V | ±20V | 1300 pF @ 30 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
10.000 In Stock | 1 : 1,15000 € Cut Tape (CT) 5.000 : 0,45294 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.7A (Ta), 31A (Tc) | 8V, 10V | 23mOhm @ 10A, 10V | 3.3V @ 13µA | 9.3 nC @ 10 V | ±20V | 690 pF @ 50 V | - | 3W (Ta), 48W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSDSON-8 FL | 8-PowerTDFN | |||
10.759 In Stock | 1 : 1,20000 € Cut Tape (CT) 5.000 : 0,48200 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 98A (Tc) | 4.5V, 10V | 3.2mOhm @ 50A, 10V | 2V @ 250µA | 25 nC @ 10 V | ±20V | 1800 pF @ 20 V | - | 2.5W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
11.582 In Stock | 1 : 1,35000 € Cut Tape (CT) 5.000 : 0,54418 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 64A (Tc) | 6V, 10V | 6.6mOhm @ 50A, 10V | 3.3V @ 20µA | 21 nC @ 10 V | ±20V | 1500 pF @ 30 V | - | 2.5W (Ta), 46W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
18.761 In Stock | 1 : 1,41000 € Cut Tape (CT) 5.000 : 0,55644 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 64A (Tc) | 4.5V, 10V | 6.5mOhm @ 32A, 10V | 2.3V @ 20µA | 13 nC @ 4.5 V | ±20V | 1800 pF @ 30 V | - | 46W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
49.391 In Stock | 1 : 1,48000 € Cut Tape (CT) 5.000 : 0,58109 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 11A (Ta), 55A (Tc) | 6V, 10V | 12.3mOhm @ 33A, 10V | 3.5V @ 33µA | 25 nC @ 10 V | ±20V | 1870 pF @ 40 V | - | 2.5W (Ta), 66W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
70.783 In Stock | 1 : 1,49000 € Cut Tape (CT) 5.000 : 0,60164 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 49A (Tc) | 6V, 10V | 11.7mOhm @ 25A, 10V | 3.8V @ 22µA | 18 nC @ 10 V | ±20V | 1300 pF @ 40 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
16.689 In Stock | 1 : 1,61000 € Cut Tape (CT) 5.000 : 0,61120 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Tc) | 4.5V, 10V | 14.6mOhm @ 22A, 10V | 2.3V @ 23µA | 10 nC @ 4.5 V | ±20V | 1300 pF @ 50 V | - | 2.5W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
59.914 In Stock | 1 : 1,43000 € Cut Tape (CT) 5.000 : 0,62942 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8A (Ta), 40A (Tc) | 6V, 10V | 16mOhm @ 20A, 10V | 3.5V @ 12µA | 25 nC @ 10 V | ±20V | 1700 pF @ 50 V | - | 2.1W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
62.735 In Stock | 1 : 1,45000 € Cut Tape (CT) 5.000 : 0,63938 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 6V, 10V | 7.5mOhm @ 20A, 10V | 3.8V @ 36µA | 29.5 nC @ 10 V | ±20V | 2080 pF @ 40 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-26 | 8-PowerTDFN | |||
90.744 In Stock | 1 : 1,62000 € Cut Tape (CT) 5.000 : 0,68209 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 40A (Tc) | 4.5V, 10V | 2.4mOhm @ 20A, 10V | 2.3V @ 250µA | 25 nC @ 10 V | ±20V | 1800 pF @ 20 V | - | 2.5W (Ta), 75W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
53.812 In Stock | 1 : 1,67000 € Cut Tape (CT) 5.000 : 0,72335 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 6V, 10V | 7mOhm @ 50A, 10V | 3.5V @ 75µA | 55 nC @ 10 V | ±20V | 4000 pF @ 50 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
47.433 In Stock | 1 : 1,67000 € Cut Tape (CT) 5.000 : 0,73527 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 74A (Tc) | 6V, 10V | 7.2mOhm @ 37A, 10V | 3.8V @ 36µA | 29 nC @ 10 V | ±20V | 2100 pF @ 40 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN |