Showing
1 - 25
of 63
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
Frequency - Transition
Noise Figure (dB Typ @ f)
Gain
Power - Max
DC Current Gain (hFE) (Min) @ Ic, Vce
Current - Collector (Ic) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-143 PKG
AT-32011-TR1
RF TRANS NPN 5.5V SOT143
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNPN5.5V-1dB ~ 1.3dB @ 900MHz12.5dB ~ 14dB200mW70 @ 2mA, 2.7V32mA150°C (TJ)Surface MountTO-253-4, TO-253AASOT-143
SC-70, SOT-323
AT-32032-TR1
RF TRANS NPN 5.5V SC70-3
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNPN5.5V-1dB ~ 1.3dB @ 900MHz13.5dB ~ 15dB200mW70 @ 5mA, 2.7V40mA150°C (TJ)Surface MountSC-70, SOT-323SC-70-3
SOT-23-3
AT-32033-TR1
RF TRANS NPN 5.5V SOT23
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNPN5.5V-1dB ~ 1.3dB @ 900MHz11dB ~ 12.5dB200mW70 @ 2mA, 2.7V32mA150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SOT 363
AT-32063-TR1
RF TRANS 2 NPN 5.5V SOT363
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete2 NPN (Dual)5.5V-1.1dB ~ 1.4dB @ 900MHz12.5dB ~ 14.5dB150mW50 @ 5mA, 2.7V32mA150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-363SOT-363
SOT143
AT-41511-TR1
RF TRANS NPN 12V SOT143
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNPN12V-1dB ~ 1.7dB @ 900MHz ~ 2.4GHz11dB ~ 15.5dB225mW30 @ 5mA, 5V50mA150°C (TJ)Surface MountTO-253-4, TO-253AASOT-143
SC-70, SOT-323
AT-41532-TR1
RF TRANS NPN 12V SC70-3
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNPN12V-1dB ~ 1.9dB @ 900MHz ~ 2.4GHz9dB ~ 15.5dB225mW30 @ 5mA, 5V50mA150°C (TJ)Surface MountSC-70, SOT-323SC-70-3
SOT-23-3
AT-41533-TR1
RF TRANS NPN 12V SOT23
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNPN12V-1dB ~ 1.6dB @ 900MHz ~ 2.4GHz9dB ~ 14.5dB225mW30 @ 5mA, 5V50mA150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SOT143
AT-32011-TR1G
RF TRANS NPN 5.5V SOT143
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNPN5.5V-1dB ~ 1.3dB @ 900MHz12.5dB ~ 14dB200mW70 @ 2mA, 2.7V32mA150°C (TJ)Surface MountTO-253-4, TO-253AASOT-143
SC-70, SOT-323
AT-32032-TR1G
RF TRANS NPN 5.5V SC70-3
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNPN5.5V-1dB ~ 1.3dB @ 900MHz13.5dB ~ 15dB200mW70 @ 5mA, 2.7V40mA150°C (TJ)Surface MountSC-70, SOT-323SC-70-3
SOT-23-3
AT-32033-TR1G
RF TRANS NPN 5.5V SOT23
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNPN5.5V-1dB ~ 1.3dB @ 900MHz11dB ~ 12.5dB200mW70 @ 2mA, 2.7V32mA150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SOT 363
AT-32063-TR1G
RF TRANS 2 NPN 5.5V SOT363
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 NPN (Dual)5.5V-1.1dB ~ 1.4dB @ 900MHz12.5dB ~ 14.5dB150mW50 @ 5mA, 2.7V32mA150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-363SOT-363
SOT143
AT-41511-TR1G
RF TRANS NPN 12V SOT143
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNPN12V-1dB ~ 1.7dB @ 900MHz ~ 2.4GHz11dB ~ 15.5dB225mW30 @ 5mA, 5V50mA150°C (TJ)Surface MountTO-253-4, TO-253AASOT-143
SC-70, SOT-323
AT-41532-TR1G
RF TRANS NPN 12V SC70-3
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNPN12V-1dB ~ 1.9dB @ 900MHz ~ 2.4GHz9dB ~ 15.5dB225mW30 @ 5mA, 5V50mA150°C (TJ)Surface MountSC-70, SOT-323SC-70-3
SOT-23-3
AT-41533-TR1G
RF TRANS NPN 12V SOT23
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNPN12V-1dB ~ 1.6dB @ 900MHz ~ 2.4GHz9dB ~ 14.5dB225mW30 @ 5mA, 5V50mA150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
RF TRANS NPN 12V 8GHZ 86 PLASTIC
AT-41486-BLK
RF TRANS NPN 12V 8GHZ 86 PLASTIC
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
ObsoleteNPN12V8GHz1.4dB ~ 3dB @ 1GHz ~ 4GHz9dB ~ 18dB500mW30 @ 10mA, 8V60mA150°C (TJ)Surface MountSOT-8686 Plastic
AT-41486-BLKG
AT-41486-BLKG
RF TRANS NPN 12V 8GHZ 86 PLASTIC
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
ObsoleteNPN12V8GHz1.4dB ~ 3dB @ 1GHz ~ 4GHz9dB ~ 18dB500mW30 @ 10mA, 8V60mA150°C (TJ)Surface MountSOT-8686 Plastic
AT-42086-BLKG
AT-42086-BLKG
RF TRANS NPN 12V 8GHZ 86 PLASTIC
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
ObsoleteNPN12V8GHz1.9dB ~ 3.5dB @ 2GHz ~ 4GHz9dB ~ 13dB500mW30 @ 35mA, 8V80mA150°C (TJ)Surface MountSOT-8686 Plastic
AT-64020
AT-64020
RF TRANS NPN 20V 200SMD
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
ObsoleteNPN20V---3W20 @ 110mA, 8V200mA200°C (TJ)Surface Mount4-SMD (200 mil BeO)-
RF TRANS NPN 12V 8GHZ 36 MICRO X
AT-42036-BLKG
RF TRANS NPN 12V 8GHZ 36 MICRO X
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
ObsoleteNPN12V8GHz2dB ~ 3dB @ 2GHz ~ 4GHz10dB ~ 13.5dB600mW30 @ 35mA, 8V80mA150°C (TJ)Surface Mount4-SMD (36 micro-X)36 micro-X
RF TRANS NPN 12V 8GHZ 100SMD
AT-42010
RF TRANS NPN 12V 8GHZ 100SMD
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
ObsoleteNPN12V8GHz1.9dB ~ 3dB @ 2GHz ~ 4GHz10dB ~ 13.5dB600mW30 @ 35mA, 8V80mA200°C (TJ)Surface Mount4-SMD (100 mil)-
AT-42070
AT-42070
RF TRANS NPN 12V 8GHZ 70 MIL PKG
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
ObsoleteNPN12V8GHz1.9dB ~ 3dB @ 2GHz ~ 4GHz10.5dB ~ 14dB600mW30 @ 35mA, 8V80mA200°C (TJ)Surface Mount4-SMD (70 mil)70 mil Package
RF TRANS NPN 12V 8GHZ 86 PLASTIC
AT-41586-BLKG
RF TRANS NPN 12V 8GHZ 86 PLASTIC
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
ObsoleteNPN12V8GHz1.4dB ~ 3dB @ 1GHz ~ 4GHz8dB ~ 17dB500mW30 @ 10mA, 8V60mA150°C (TJ)Surface MountSOT-8686 Plastic
SOT 363
AT-32063-BLKG
RF TRANS 2 NPN 5.5V SOT363
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
Obsolete2 NPN (Dual)5.5V-1.1dB ~ 1.4dB @ 900MHz12.5dB ~ 14.5dB150mW50 @ 5mA, 2.7V32mA150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-363SOT-363
SC-70, SOT-323
AT-41532-BLKG
RF TRANS NPN 12V SC70-3
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
ObsoleteNPN12V-1dB ~ 1.9dB @ 900MHz ~ 2.4GHz9dB ~ 15.5dB225mW30 @ 5mA, 5V50mA150°C (TJ)Surface MountSC-70, SOT-323SC-70-3
SOT-23-3
AT-31033-BLKG
RF TRANS NPN 5.5V SOT23
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
ObsoleteNPN5.5V-0.9dB ~ 1.2dB @ 900MHz9dB ~ 11dB150mW70 @ 1mA, 2.7V16mA150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
Showing
1 - 25
of 63

Transistors - Bipolar (BJT) - RF


Bipolar RF Transistors are semiconductor devices with three terminals that are used to switch or amplify signals in equipment involving radio frequencies. Bipolar junction transistors are designed as either NPN or PNP, with characteristics of transistor type, collector-emitter breakdown voltage, transition frequency, noise figure, gain, power, DC current gain, and collector current.