Thyristors

Results: 60
Stocking Options
Environmental Options
Media
Exclude
60Results
Applied FiltersRemove All

Showing
of 60
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Voltage - Off State
Current - Peak Pulse (8/20µs)
Current - Peak Pulse (10/1000µs)
Current - Hold (Ih)
Number of Elements
Capacitance
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMP100LC-270
THYRISTOR 270V 400A DO-214AA
STMicroelectronics
6.852
In Stock
1 : 1,05000 €
Cut Tape (CT)
2.500 : 0,27088 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
335V
270V
400 A
100 A
150 mA
1
60pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-35
THYRISTOR 35V 400A DO-214AA
STMicroelectronics
6.879
In Stock
1 : 1,09000 €
Cut Tape (CT)
2.500 : 0,27998 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
55V
35V
400 A
100 A
150 mA
1
55pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-8
THYRISTOR 8V 400A DO-214AA
STMicroelectronics
4.514
In Stock
1 : 1,09000 €
Cut Tape (CT)
2.500 : 0,27998 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
400 A
100 A
50 mA
1
75pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-65
THYRISTOR 65V 400A DO-214AA
STMicroelectronics
428
In Stock
1 : 1,09000 €
Cut Tape (CT)
2.500 : 0,27998 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
85V
65V
400 A
100 A
150 mA
1
90pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-400
THYRISTOR 400V 400A DO-214AA
STMicroelectronics
476
In Stock
1 : 1,47000 €
Cut Tape (CT)
2.500 : 0,39918 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
530V
400V
400 A
100 A
150 mA
1
45pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMTPA180
THYRISTOR 180V 150A DO-214AA
STMicroelectronics
2.943
In Stock
1 : 0,82000 €
Cut Tape (CT)
2.500 : 0,20373 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240V
180V
150 A
50 A
150 mA
1
25pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP75-8
THYRISTOR 8V 250A DO-214AA
STMicroelectronics
6.558
In Stock
1 : 1,01000 €
Cut Tape (CT)
2.500 : 0,25821 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
250 A
75 A
50 mA
1
60pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-25
THYRISTOR 25V 400A DO-214AA
STMicroelectronics
13.232
In Stock
1 : 1,09000 €
Cut Tape (CT)
2.500 : 0,27998 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35V
25V
400 A
100 A
150 mA
1
65pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-90
THYRISTOR 90V 400A DO-214AA
STMicroelectronics
3.148
In Stock
1 : 1,09000 €
Cut Tape (CT)
2.500 : 0,27998 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125V
90V
400 A
100 A
150 mA
1
80pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-200
THYRISTOR 200V 400A DO-214AA
STMicroelectronics
2.285
In Stock
1 : 1,09000 €
Cut Tape (CT)
2.500 : 0,27998 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
250V
200V
400 A
100 A
150 mA
1
60pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AC
SMP50-100
THYRISTOR 100V 150A DO-214AC
STMicroelectronics
3.292
In Stock
1 : 0,75000 €
Cut Tape (CT)
5.000 : 0,16689 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
133V
100V
150 A
50 A
150 mA
1
35pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA
SMTPA200
THYRISTOR 200V 150A DO-214AA
STMicroelectronics
4.600
In Stock
1 : 0,82000 €
Cut Tape (CT)
2.500 : 0,20373 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
267V
200V
150 A
50 A
150 mA
1
25pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMTPA270
THYRISTOR 270V 150A DO-214AA
STMicroelectronics
6.428
In Stock
1 : 0,83000 €
Cut Tape (CT)
2.500 : 0,20642 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360V
270V
150 A
50 A
150 mA
1
25pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-140
THYRISTOR 140V 400A DO-214AA
STMicroelectronics
1.491
In Stock
1 : 1,09000 €
Cut Tape (CT)
2.500 : 0,27998 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
175V
140V
400 A
100 A
150 mA
1
65pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100MC-400
THYRISTOR 400V 300A DO-214AA
STMicroelectronics
5.784
In Stock
1 : 1,34000 €
Cut Tape (CT)
2.500 : 0,35611 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
530V
400V
300 A
100 A
150 mA
1
30pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AC
SMP50-68
THYRISTOR 68V 150A DO-214AC
STMicroelectronics
1.563
In Stock
1 : 1,37000 €
Cut Tape (CT)
5.000 : 0,16689 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
90V
68V
150 A
50 A
150 mA
1
40pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMP50-130
THYRISTOR 130V 150A DO-214AC
STMicroelectronics
21.830
In Stock
1 : 0,75000 €
Cut Tape (CT)
5.000 : 0,16689 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
173V
130V
150 A
50 A
150 mA
1
30pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMP50-180
THYRISTOR 180V 150A DO-214AC
STMicroelectronics
1.480
In Stock
1 : 0,75000 €
Cut Tape (CT)
5.000 : 0,16689 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240V
180V
150 A
50 A
150 mA
1
25pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMP30-270
THYRISTOR 270V 70A DO-214AC
STMicroelectronics
5.316
In Stock
1 : 0,77000 €
Cut Tape (CT)
5.000 : 0,15142 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360V
270V
70 A
30 A
150 mA
1
20pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA
SMTPA120
THYRISTOR 120V 150A DO-214AA
STMicroelectronics
4.420
In Stock
1 : 1,06000 €
Cut Tape (CT)
2.500 : 0,27349 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
160V
120V
150 A
50 A
150 mA
1
30pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-160
THYRISTOR 160V 400A DO-214AA
STMicroelectronics
2.390
In Stock
1 : 1,09000 €
Cut Tape (CT)
2.500 : 0,27998 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200V
160V
400 A
100 A
150 mA
1
65pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-230
THYRISTOR 230V 400A DO-214AA
STMicroelectronics
574
In Stock
1 : 1,09000 €
Cut Tape (CT)
2.500 : 0,27998 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
285V
230V
400 A
100 A
150 mA
1
60pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AC
SMP50-270
THYRISTOR 270V 150A DO-214AC
STMicroelectronics
3.000
In Stock
1 : 1,20000 €
Cut Tape (CT)
5.000 : 0,16689 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360V
270V
150 A
50 A
150 mA
1
25pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMP30-62
THYRISTOR 62V 70A DO-214AC
STMicroelectronics
4.970
In Stock
1 : 1,24000 €
Cut Tape (CT)
5.000 : 0,15142 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
82V
62V
70 A
30 A
150 mA
1
40pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMP50-200
THYRISTOR 200V 150A DO-214AC
STMicroelectronics
4.382
In Stock
1 : 1,20000 €
Cut Tape (CT)
5.000 : 0,16689 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
267V
200V
150 A
50 A
150 mA
1
25pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 60

Thyristors


Thyristor-based Transient Voltage Suppression (TVS) devices are over-voltage protection devices that approximate an open circuit under normal operating conditions. Application of a voltage across them in excess of some specific value called the breakover voltage causes them to enter a conductive state approximating a short circuit. This state persists until current flow through the device is reduced below a minimum value called "hold current" by some outside influence within the circuit.