Toggle Switches

Results: 2
Manufacturer
E-SwitchNidec Components Corporation
Series
100ATE
Packaging
BulkTray
Switch Function
On-Off-OnOn-On
Current Rating (Amps)
50mA (AC/DC)5A (AC/DC)
Voltage Rating - AC
48 V120 V
Voltage Rating - DC
28 V48 V
Actuator Length
6.00mm10.41mm
Features
Epoxy Sealed TerminalsWashable
Operating Temperature
-30°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
100SP1T1B4M2QE
100SP1T1B4M2QE
SWITCH TOGGLE SPDT 5A 120V
E-Switch
8.710
In Stock
1 : 2,64000 €
Bulk
Bulk
Active
Through Hole
SPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
10.616
In Stock
1 : 3,15000 €
Tray
Tray
Active
Through Hole
SPDT
On-Off-On
50mA (AC/DC)
48 V
48 V
Standard Round
6.00mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Washable
-20°C ~ 85°C
Showing
of 2

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.