Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
Military, MIL-PRF-39007, RWR89S
RWR81S31R6FRS70
RES 31.6 OHM 1W 1% WW AXIAL
Vishay Dale
0
In Stock
1.000 : 4,40510 €
Tape & Reel (TR)
Tape & Reel (TR)
Active31.6 Ohms±1%1WWirewoundMilitary, Moisture Resistant±20ppm/°C-55°C ~ 250°CAxialAxial0.085" Dia x 0.250" L (2.16mm x 6.35mm)-2R (0.01%)
Military, MIL-PRF-39007, RWR89S
RWR81S31R6FRS73
RES 31.6 OHM 1W 1% WW AXIAL
Vishay Dale
0
In Stock
500 : 4,75752 €
Tape & Reel (TR)
Tape & Reel (TR)
Active31.6 Ohms±1%1WWirewoundMilitary, Moisture Resistant±20ppm/°C-55°C ~ 250°CAxialAxial0.085" Dia x 0.250" L (2.16mm x 6.35mm)-2R (0.01%)
Military, MIL-PRF-39007, RWR89S
RWR81S31R6FRB12
RES 31.6 OHM 1W 1% WW AXIAL
Vishay Dale
0
In Stock
100 : 5,90080 €
Bulk
Bulk
Active31.6 Ohms±1%1WWirewoundMilitary, Moisture Resistant±20ppm/°C-55°C ~ 250°CAxialAxial0.085" Dia x 0.250" L (2.16mm x 6.35mm)-2R (0.01%)
Military, MIL-PRF-39007, RWR89S
RWR81S31R6FRBSL
RES 31.6 OHM 1W 1% WW AXIAL
Vishay Dale
0
In Stock
100 : 7,03170 €
Bulk
Bulk
Active31.6 Ohms±1%1WWirewoundMilitary, Moisture Resistant±20ppm/°C-55°C ~ 250°CAxialAxial0.085" Dia x 0.250" L (2.16mm x 6.35mm)-2R (0.01%)
Showing
1 - 4
of 4

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).