400 Ohms Through Hole Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.792 In Stock | 1 : 1,23000 € Cut Tape (CT) 1.000 : 0,41004 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 400 Ohms | ±0.1% | 0.125W, 1/8W | Metal Film | Flame Retardant Coating, Military, Moisture Resistant, Safety | ±25ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - | |||
455 In Stock | 1 : 1,82000 € Cut Tape (CT) 1.000 : 0,95741 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 400 Ohms | ±1% | 3W | Wirewound | Moisture Resistant | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | - | 2 | - | |||
1.173 In Stock | 1 : 2,79000 € Cut Tape (CT) 1.000 : 1,00629 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 400 Ohms | ±1% | 1W | Wirewound | Moisture Resistant | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | - | 2 | - | |||
227 In Stock | 1 : 3,12000 € Bulk | Bulk | Active | 400 Ohms | ±5% | 10W | Wirewound | Flame Retardant Coating, Safety | ±30ppm/°C | - | Axial | Axial | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | - | 2 | - | |||
925 In Stock | 1 : 3,74000 € Bulk | Bulk | Active | 400 Ohms | ±1% | 5W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
272 In Stock | 1 : 1,94000 € Bulk | Bulk | Active | 400 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Safety | ±30ppm/°C | - | Axial | Axial | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | - | 2 | - | |||
934 In Stock | 1 : 2,38000 € Cut Tape (CT) 1.000 : 1,05036 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 400 Ohms | ±1% | 3W | Wirewound | Moisture Resistant | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | - | 2 | - | |||
1.438 In Stock | 1 : 2,57000 € Bulk | Bulk | Active | 400 Ohms | ±1% | 3W | Wirewound | Moisture Resistant | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | - | 2 | - | |||
227 In Stock | 1 : 2,79000 € Bulk | Bulk | Active | 400 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Safety | ±30ppm/°C | - | Axial | Axial | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | - | 2 | - | |||
248 In Stock | 1 : 3,74000 € Bulk | Bulk | Active | 400 Ohms | ±1% | 1W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | - | 2 | - | |||
500 In Stock | 1 : 1,50000 € Bulk | Bulk | Active | 400 Ohms | ±5% | 5W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 350°C | Axial | Axial | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | - | 2 | - | |||
996 In Stock | 1 : 1,97000 € Cut Tape (CT) 1.000 : 0,66760 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 400 Ohms | ±5% | 3.75W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 350°C | Axial | Axial | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | - | 2 | - | |||
268 In Stock | 1 : 2,06000 € Bulk | Bulk | Active | 400 Ohms | ±1% | 3W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | - | 2 | - | |||
473 In Stock | 1 : 2,33000 € Cut Tape (CT) 500 : 0,87408 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 400 Ohms | ±5% | 6.5W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 350°C | Axial | Axial | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | - | 2 | - | |||
128 Marketplace | Unavailable | Bulk | Active | 400 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Safety | ±30ppm/°C | - | Axial | Axial | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | - | 2 | - | |||
0 In Stock 200 Marketplace Check Lead Time | 250 : 1,25960 € Bulk | Bulk Bulk | Active | 400 Ohms | ±5% | 10W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | - | 2 | - | |||
0 In Stock 338 Marketplace | Obsolete | Bulk Tube | Obsolete | 400 Ohms | ±1% | 15W | Thin Film | Current Sense | ±50ppm/°C | - | TO-220-2 | TO-220 | 0.394" L x 0.181" W (10.00mm x 4.60mm) | 0.701" (17.80mm) | 2 | - | |||
81 In Stock | 1 : 2,96000 € Bulk | Bulk | Active | 400 Ohms | ±1% | 1W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | - | 2 | - | |||
56 In Stock | 1 : 2,21000 € Bulk | Bulk | Active | 400 Ohms | ±5% | 3W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | - | 2 | - | |||
81 In Stock | 1 : 2,43000 € Bulk | Bulk | Active | 400 Ohms | ±5% | 5W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | - | 2 | - | |||
62 In Stock | 1 : 2,64000 € Bulk | Bulk | Active | 400 Ohms | ±1% | 5W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | - | 2 | - | |||
92 In Stock | 1 : 3,29000 € Bulk | Bulk | Active | 400 Ohms | ±1% | 7W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.312" Dia x 1.730" L (7.92mm x 43.94mm) | - | 2 | - | |||
48 In Stock | 1 : 4,47000 € Tube | Tube | Active | 400 Ohms | ±5% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
85 In Stock | 1 : 5,91000 € Tube | Tube | Active | 400 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
40 In Stock | 1 : 7,23000 € Tube | Tube | Active | 400 Ohms | ±1% | 30W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-220-2 Full Pack | TO-220 | 0.410" L x 0.125" W (10.41mm x 3.18mm) | 0.650" (16.52mm) | 2 | - |